U/I/CO/I/T/‘PQZZEQ DQCZ/Mf/I/f 8.00 [0.3151 <3 pls.)="" _="" 67010.75="" e="" 550="" [0225]="" [026410.030]="" pin="" 12="" pin="" 7="" 1="" i="1" 10.20="" [0.402]="" 7.62="" [0.3001="" .0="" o="" i="" 1:;="" pin="" 1="" pin="" 6="" 32.20="" [1.268]="" j—.="" 00.45="" [00.018]="" 2.54="" [0.100]="" (6="" pls.)="" 4“”="" “i=""><5 pls.)="" »="" 12.70="" [0.500]="" 12="" 9="" common="" anode="" a="" e="" dig="" 1="" dig="" 2="" "="" dig="" t="" t="" dig="" a="" “ifbjzcjzeezegiwjz="" izbizeizezetdpzi="" "iflfflflzi="" 1051123:="" 0="" d="" e="" e="" g="" dpa="" z="" 1|7421‘i053="" part="" number="" rev.="" ldq="" —="" m="" 284ri="" c="" rev.="" e.c.n.="" number="" and="" revision="" comments="" date="" a="" e.c.n.="" #10337.="" 5.1.97="" b="" e.c.n.="" #10387.="" &="" redrawn.="" 10.2.98="" 0="" e.c.n.="" #10780.="" &="" redrawn.="" 5.22.01="" elegtro—optigal="" characteristics="" ta:25~0="" 17:10ma="" parameter="" min="" typ="" max="" units="" test="" cond="" peak="" wavelength="" 635="" (red)="" nh="" forward="" voltage="" 2,0="" 2.5="" v1="" reverse="" voltage="" 5.0="" v,="" 1,:10011a="" axial="" intensity="" 5000="" med="" ii="10mA" emitied="" color:="" red="" face="" color:="" gray="" segment="" color:="" milky="" white="" diffused="" limrts="" 0f="" safe="" operation="" at="" 250="" per="" chip="" parameter="" max="" units="" pear="" forward="" current-="" 150="" ma="" steaov="" current="" 30="" ma="" p0wer="" dissipatton="" 105="" mw="" gerate="" from="" 2170="" -1.2="" mw/g="" operating,="" storage="" temp.="" 730="" to="" +05="" '0="" soloering="" temp.="" +260="" '0="" 2.0mm="" from="" rom="" 5="" sec.="" max="" .="" «10115="" d_igit="" detail="" i:="" i:="" 117‘:="" [i="" b="" [7:17="" [et="" [7:17="" 7.="" 00="" [0.="" 276]="" £037:="" [eh="" [eli="" £737.;="" d="" dp‘i="" dfz="" dp}="" dp4="" dig.="" t="" dig.="" 2="" dig="" 3="" dig="" 4="" u/i/cu/i/f/poz="" [[0="" document="" ‘wles="" mhuzmse="" speutieit="" tolatangis="" per="" 0mm="" precision="" are="" x-="" :1="" (£0019).="" xx-aus="" (a0020).="" xxx-10.25="" (x0010).="" xxxx-aotzt="" (:0..006)="" 1w="" size-="" a005="" (111002),="" lead="" iength-="" 10="" 75="" (wow).="" ian-="" :fi‘m="" “55‘9“"="" max-="" fining“="" may“="" w="" 290="" e.="" helen="" road="" r”="" part="" number="" wwmmmmma"="" mine»="" l="" 600.37-69.75="" c="" ldq="" 7="" m="" 284ri="" m.="" m:="" m="" ms="" mmm="" mmmm="" phone:="" hew-3592790="" 0010mm="" herein="" coneiddnial="" ann="" small="" protect="" same="" in="" tinole="" or="" cmeeuummemxrmww-="" us="" wee:="" www.lumex.com="" in="" part="" from="" amusure="" and="" imminatiun="" t0="" ml.="" third="" parties.="" tw="" wee:="" www.lumex.com.tw="" 0.28"="" four="" digit="" seven="" segment="" display.="" red.="" gray="" face="" with="" milky="" white="" diffused="" segments,="" w="" 011r="" w="" m5="" 0r="" mertence="" iiata="" aggiiiaiiation="" inwte="" that="" scum:="" heat="" is="" a="" wnr="" 005e="" oe="" earlii="" anit="" rumre="" eailnre,="" please="" pav="" attention="" to="" vovr="" soldering="" proc:="" drawn="" by:="" checked="" by:="" approved="" by:="" date:="" 1.15.01="" page:="" or="" 1="" c1="" 55="" 55="" scale:="" n="" a="">