Ufl/C'0///7€‘{/Y/ 1/] ”(ICU/Mt/Vf
2w
‘ w L
“Hum
«W:
~, M [L m]
m- [r h]
LUVMOA ANNE
ms 7 ma 3
PART NUMEER LDQiMZBZW W E
DATE ECN NUN:ER A\D {EVWSMN cqum: m
uz Va 9/ yam A
U:- m 9/ may a
‘05293 a 0357 at wEDRAwn c
:2 mm a 0750 at wEDRAwn D
'7 '7'7 # cam)» a :Emw E
E
L EEEstmn—AE Cwmmwts UNA
rum/m W W MAX mm W
pm M‘IEKENWH (v, m nm
u n w
mm mm so W was“
am MENsm mu m "=YC‘NA
Em: mm»: mm
mE com w
LENS HMSH mm ME mum:
UWS or SAFE OPERAWN n 290 FE? cu
m m w ms
pm mmm mam m H
mm mmvw 75 H
mm mguwm m m»
mm: mm m 7 7 mm
czEmwn w w m: 'n
, mmE my w +55 'n
SDLDERWC rEw nan
’ 23mm new mm 1
‘ mws
um DUML
wuss mHEmsE sPEunED mums >E2 mm >REmsm m: w 110639\xx:tzs fiitozol‘ xxx:1czs (m c), “was 27 (zoom; LEAD 3mm: (mm m “mam (1501:) m: 113:“ch "WW w: mm mm
Z/fl/CO/WPOZ ([5 flDCU/Mffl/f
(MnylED unmasmnm hymn"
m \ w AVE
mm mm \L smmam
025" FOJ? 3‘ch SEVEN SEGMENT stpw
C?EEV C?AV FACE wer WLKY WHHE mEEusEu SEGMENTS
1+1qu Mann/3:555
w wmmz‘sz
m mumxcw
mum amw wummcs Gnuuv
mg memw mmml n M; mu»
m m mmw cww . m mnxm Mn Emu mum w: m m w N am mu 151mm m mssmmw m uwxn :ms
um: svtwumvs w cm: u m m wmr >1sz WI: w m mm; W mum wsuwmmu
mu mum
mm m w 'Rnr-mV « Lam w. 1 m n sr-mmw mmun m wmw m LIEX m mg anm or m: nnmm ME
DATE mm '2 DRAWN 3v VA
‘AUE 1 or 1 cm av KF
sCALE Ms AFRVD Fv KF
,Jw mr‘v
[WCH] 69)