0818166 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
4 046356 134040
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Feb 23, 2011
Extract from the online
catalog
UC-TMF 4
Order No.: 0818166
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0818166
UniCard sheets, for labeling terminal blocks using a flat Zack marker
strip groove, 120-section, can be labeled with BLUEMARK X1 and
CMS-P1-PLOTTER, color: White
Commercial data
GTIN (EAN)
4 046356 134040
sales group B102
Pack 10 pcs.
Customs tariff 39269097
Catalog page information Page 482 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
06/21/2007
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Width (a) 4 mm
Color white
Inflammability class acc. to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
UC-TMF 4 Order No.: 0818166
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0818166
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Feb 23, 2011
Ambient temperature (operation) -40 °C ... 120 °C
Components free from silicone and halogen
Pitch 4.2 mm
Material PA
Number of individual labels 120
Number of individual labels per row 15
Pitch 4.2 mm
Accessories
Item Designation Description
General
5146105 P1 UC-MAG 4 Magazine, for CMS-P1-PLOTTER, for accommodating UC-TMF...,
UC1-TMF..., UC-WMT...
UC-TMF 4 Order No.: 0818166
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0818166
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Feb 23, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

UNICARD SHEETS 1 ROLL=120 LABELS