10 9 a 7 a 5 l 3 | z I 1 F F NCTES 1 fi§#§%.:UjW 7w“. mg m , 1:»»» 7 ,r 7 *4; w 5w Mmfiflpmmx. _ rm w; MI :11 “0va m n5 - K: ’ $1013. er, I“ APPLY FOR ’KT §I7E J 7 = EVER. I) E 1 I. . E . .m. n; sznm anHr A mm m gummy, £3»; , E THE W WW I BMW M W m J ‘11: < a+/7§’="" $$$fnfii§="">5 5 D a n mustv \ iKT N). f“ E > C was, Z kaI. man? n MAID E5013? / w w. A c . , ‘LAIU in Iifi IWIZI _ w) c; m m mom VIE _ "4’ “I “3 532E46m’7C N. pm mam 532E4673H7C A / / 77 SI“ AI ULS ”*0 U /[: a , Hum I:;A“HI,E0 My LLSA EMBC 0 u ' M: B 3513M xiiwmw ”FF ””0””; 5” I; 1:an- 3’ Hum J m» \IECT P. 2pr Wm ,, " ‘“ 3 ' L' ‘ tE‘xE AL TCLENANLES D‘“ENS‘°“5T"LE 353‘“ ””5 xx HHZI] A‘JZwLE mu VTA‘TAIEAI ‘WLE s SFELIFIEZI MM ONLY METRIC \O/ IMHETIUN _ 513mm , 1.0 m mum-I MI‘x. mmav mg m TAIL am «P‘JNJER vauw 1.25 W/B CONN. DUAL :/%,u¢ rm 1 m‘cmquer VIN ”, , , mszmzv R/A REC. ASS'Y ‘IICKEL UNZEF F ATINC 1C J.EH 2‘0 L‘ILJEH 14w sag? ‘ x . A a MI my me» B 003 ER , WW ‘ @ MOLEX INCORPORATED . sag-ma: 10 rmcrurTEIe‘ m w ' AWLLAR :: “ mam NO DO:UME\Y \0. MW). m E van WHERE AFIUTHLE SEE TABLE SD75020467001 1 CF Z ,0” , a \‘m M ,Mr‘ MR. DC WIST RE‘WK €15 nus DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX \ EKEL ‘JDEP FLA WITHN VIIVIE ,LX ‘SINKORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Ob,lrum2,A3,J,ME,S 9 s 7 6 5 4 a I Z EN-OZJAK021I Rev. E 2006/04/15
10 9 a 7 a 5 l I 3 z I 1 En — w 3 ///f/ é EI—*_ V mm? Iv was? 7 g :KT w mm In. N\7./ 5, @5335: N am? ’ r- w m V / In. NH . u rmrgm Um T M: DIVENSIC‘I :7sz ems :ESIE\ .ws L'E‘wa’AL TCLENA ’ J wNLEi,» SFEJFIE, MM ONLY 5:1 METRIC / E mm av mg mg «~ka +32 T.MV—’/LKI [H 1.25 W/B CONN. D AL 113,9, jnL’ILJEH ' mmmv R/A REC. ASS‘Y U ' :1; Kb, QER w ma: av B *0 WW @ MOLEX INCORPORATED fl AVALLAR :3 a mam NO DO:UME\Y \D. My A ,_ E van MjERE AFIU SEE SHEET1 SD75020467001 2 CF 2 EC VILST RE‘I" II\ §IZE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX WITHN VIIVIE’ Vi, ,LX ‘SINKORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION ob,lruma,A3,J,ME,s 9 Rev. E 2006/04/15 5 7 6 5 4 3 I Z EN-OZJAKOZh
10 9 a 7 a 5 4 3 | z 1 > m ,m L m mum ; I+P77$fl§7€+fl+r$fr€¢$$fi>é a; },$,$,$,$ $,$ $,€>,$,$,§t§ I' ‘Ibl I I I an I (2 m " i i _ was I an] I 2w; , gm | mmgmm 11' 44 w . 4) II/ ’ ’ ETéw. ' ~ rep mg 4mm wgwax 7.03::' 6 ma 'r' 1/ W7 -+ m; f . é mfingggsgm LEA) WE [mm I ,7; 714%“ g1,“ * '7.7I 70 *‘IE E» vw. TAPE 3w ED :Aanmrv flaw/7F} I :30 w *Efl — magnum “x9“ “man mg W I” V \ v 2&5” film 43 4 44 44 532E467437C ‘ an H. >4 - - 4 ,4 44 M 532E463 7F 4_ mm mam 32 3/ 532 6 ’ /[, ”I, WI; fl ,_ g A In an“ * ‘ wig: E‘FFEN‘FEIIC“ YES in” ' " ” mm CF TAPE 447% UHUEH ‘40. mum- m’v IAFE-F v’g 92 >g riHEw’ “ w W ‘ T LE WLJQK 4 C1 ETEIE‘) \r 5023464“)? I I, p HIS (V1 7w1m§~ _ ‘:E\EI«AL TULENA ' “ 3‘ 5" < ‘="" .="" ‘ij="" a‘izle="" iveelii’jl="">