354 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Littelfuse” RoHS ®
www.littelfuse.com
In our continuing strategy to deliver unparalleled circuit protection solutions,
technical expertise and application leadership, we proudly introduce the
WICKMANN Group and its products to the Littelfuse portfolio.
011906
630 mA 0630 440 V 600 1.1 0.12
800 mA 0800 440 V 550 1.3 0.32
1.00 A 1100 440 V 500 1.6 0.33 •
1.25 A 1125 440 V 470 2.0 1.8
1.60 A 1160 440 V 420 2.2 2.0
2.00 A 1200 440 V 320 2.4 5.3
2.50 A 1250 440 V 300 2.6 9.0
3.15 A 1315 440 V 270 2.9 23
4.00 A 1400 440 V 230 3.2 43
5.00 A 1500 440 V 200 3.5 78
6.30 A 1630 440 V 190 3.8 150
8.00 A 1800 440 V 180 4.0 280
10.00 A 2100 440 V 170 4.0 500
cURus
1000 A / 440 V AC
50-60 Hz
cos ϕ = 1.0
6,3
32
1
1
1
1
1
1
Note: 1.00 means the number one with two decimal places. 1,000 means the number
one thousand.
MM
MM
MINIAINIA
INIAINIA
INIATURETURE
TURETURE
TURE F F
F F
FUSESUSES
USESUSES
USES
Dimensions (mm)Dimensions (mm)
Dimensions (mm)Dimensions (mm)
Dimensions (mm)
Permissible continuous operating current is Permissible continuous operating current is
Permissible continuous operating current is Permissible continuous operating current is
Permissible continuous operating current is
100 100
100 100
100 % at ambient temperature of 23% at ambient temperature of 23
% at ambient temperature of 23% at ambient temperature of 23
% at ambient temperature of 23
ºC (73.4ºC (73.4
ºC (73.4ºC (73.4
ºC (73.4
ºF).ºF).
ºF).ºF).
ºF).
OrderOrder
OrderOrder
Order Qty.Qty.
Qty.Qty.
Qty. Order-Order-
Order-Order-
Order- SeriesSeries
SeriesSeries
Series Amp Code PackagingAmp Code Packaging
Amp Code PackagingAmp Code Packaging
Amp Code Packaging
InformationInformation
InformationInformation
Information Number Number
Number Number
Number
354
Special TSpecial T
Special TSpecial T
Special Type, 440 Vype, 440 V
ype, 440 Vype, 440 V
ype, 440 V, F, F
, F, F
, F
TT
TT
Time-Current Characteristicime-Current Characteristic
ime-Current Characteristicime-Current Characteristic
ime-Current Characteristic
Quick Acting (F)
StandardStandard
StandardStandard
Standard
None
ApprovalsApprovals
ApprovalsApprovals
Approvals
cULus Recognized:
File No. E 67006
FeaturesFeatures
FeaturesFeatures
Features
For high voltage applications
High breaking capacity
Agency approved
Pluggable into clips or shocksafe holders
Rated Amp Voltage Breaking Voltage Drop Power Dissipation Melting Integral Approvals
Current Code Rating Capacity 1.0 x IN 1.5 x IN 10 x IN
max. (mV) max. (W) max. (A2s)
6.3x32 mm / No. 354354
354354
354
LeadfreeLeadfree
LeadfreeLeadfree
Leadfree
1 Depending on the application and mounting, the fuse heating at max. ambient temperature in a closed fuseholder should be considered.
Limits for Pre-arcing TimeLimits for Pre-arcing Time
Limits for Pre-arcing TimeLimits for Pre-arcing Time
Limits for Pre-arcing Time
Rated Current 1.5 x IN2.5 x IN 4 x IN10 x IN
630 mA ... 800 mA > 1 h < 30 min 8 ms ... 400 ms <20 ms
1.00 A ... 10.00 A > 1 h < 30 min 20 ms ... 1 s <50 ms
SpecificationsSpecifications
SpecificationsSpecifications
Specifications
PackagingPackaging
PackagingPackaging
Packaging
002: Pack (100 pcs.)
MaterialsMaterials
MaterialsMaterials
Materials
Tube: Ceramic
End Caps: Nickel-plated brass
Operating TOperating T
Operating TOperating T
Operating Temperatureemperature
emperatureemperature
emperature
-25ºC to +70ºC (consider de-rating)
Climatic CategoryClimatic Category
Climatic CategoryClimatic Category
Climatic Category
-25ºC/+70ºC/21 days (EN 60068-1..3)
Stock ConditionsStock Conditions
Stock ConditionsStock Conditions
Stock Conditions
+10ºC to +60ºC
relative humidity 75% yearly average,
without dew, maximum value for 30 days-95%
Vibration ResistanceVibration Resistance
Vibration ResistanceVibration Resistance
Vibration Resistance
24 cycles at 15 min. each (EN 60068-2-6)
10 - 60Hz at 0.75mm amplitude
60 - 2000Hz at 10g acceleration
MarkingMarking
MarkingMarking
Marking
, F, Current Rating, 440V, Approvals
Unit WeightUnit Weight
Unit WeightUnit Weight
Unit Weight
3.0g (approx.)
Specifications are subject
to change without notice
@ littelfuse‘ WICKMANN @
www.littelfuse.com
In our continuing strategy to deliver unparalleled circuit protection solutions,
technical expertise and application leadership, we proudly introduce the
WICKMANN Group and its products to the Littelfuse portfolio.
011906
TT
TT
Time (sec.)ime (sec.)
ime (sec.)ime (sec.)
ime (sec.)
Contact Littelfuse for individual I-t curves
II
II
IFaultFault
FaultFault
Fault / I / I
/ I / I
/ IRatedRated
RatedRated
Rated
MM
MM
MINIAINIA
INIAINIA
INIATURETURE
TURETURE
TURE F F
F F
FUSESUSES
USESUSES
USES
6.3x32mm / No.
354354
354354
354
23456789110
0.001
0.01
0.1
1
10
100
1,000
10,000
100,000
151.5
(630 ... 800mA)
(1.00 ... 10.00A)
I-t Characteristics
(Min-Max Limit)

Products related to this Datasheet

FUSE CERM 3.15A 440VAC 3AB 3AG
FUSE CERAMIC 2A 440VAC 3AB 3AG
FUSE CERAMIC 10A 440VAC 3AB 3AG
FUSE CERAMIC 4A 440VAC 3AB 3AG
FUSE CERAMIC 5A 440VAC 3AB 3AG
FUSE CERAMIC 2A 440VAC 3AB 3AG
FUSE CERAMIC 1A 440VAC 3AB 3AG
FUSE CERAMIC 6.3A 440VAC 3AB 3AG
FUSE CERM 250MA 440VAC 3AB 3AG
FUSE CERAMIC 8A 440VAC 3AB 3AG
FUSE CERM 630MA 440VAC 3AB 3AG
FUSE CERM 800MA 440VAC 3AB 3AG
FUSE CERM 1.25A 440VAC 3AB 3AG
FUSE CERAMIC 1.6A 440VAC 3AB 3AG
FUSE CERAMIC 2.5A 440VAC 3AB 3AG
FUSE CERM 200MA 440VAC 3AB 3AG
FUSE CERM 100MA 440VAC 3AB 3AG
FUSE CERM 160MA 440VAC 3AB 3AG