3315 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS ‘ < 2="" pro="" audio="">
Features
Miniature package for design fl exibility
Long operating life
Conductive plastic element
Bushing or PC board mount
Quadrature output
RoHS compliant*
3315 - 9 mm Square Sealed Incremental Encoder
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifi cations are subject to change without notice.
Customers should verify actual device performance in their specifi c applications.
Electrical Characteristics
Output ..................................................................................2-bit quadrature code, Channel A leads Channel B electrically turning clockwise (CW)
Closed Circuit Resistance ...............................................................................................................................................................5 ohms maximum
Contact Rating ...........................................................................................................................................................................TTL compatible loads
Insulation Resistance (500 VDC) .......................................................................................................................................1,000 megohms minimum
Dielectric Withstanding Voltage
Sea Level ..................................................................................................................................................................................900 VAC minimum
Electrical Travel ......................................................................................................................................................................................... Continuous
Contact Bounce .................................................................................................................................................................... 5 milliseconds maximum
RPM (Operating) ...................................................................................................................................................................................120 maximum
Environmental Characteristics
Operating Temperature Range .........................................................................................................................-40 °C to +125 °C (-40 °F to +257 °F)
Storage Temperature Range ............................................................................................................................-55 ºC to +125 ºC (-67 °F to +257 °F)
Humidity .................................................................................................................................................... MIL-STD-202, Method 103B, Condition B
Vibration ...............................................................................................................................................................................................................30 G
Contact Bounce ..............................................................................................................................................................5.0 millisecond maximum
Shock .................................................................................................................................................................................................................100 G
Contact Bounce ..............................................................................................................................................................5.0 millisecond maximum
Rotational Life ..................................................................................................................................................................... 100,000 cycles @ 6 PPR
25,000 cycles @ 16 PPR
IP Rating .............................................................................................................................................................................................................. IP 67
Mechanical Characteristics
Mechanical Angle .............................................................................................................................................................................360 ° Continuous
Running Torque .........................................................................................................................................................3.53 N-cm (5 oz.-in.) maximum
Mounting Torque
Plastic Bushing ..................................................................................................................................................45.19 N-cm (4.0 lb.-in.) maximum
Metal Bushing .........................................................................................................................................................79 N-cm (7.0 lb.-in.) maximum
Weight .............................................................................................................................................................................................. 4.5 gm (0.15 oz.)
Terminals .............................................................................................................................................................................................Solderable pins
Soldering Condition
Manual Soldering ..................................... 96.5Sn/3.0Ag/0.5Cu solid wire or no-clean rosin cored wire; 370 °C (700 °F) max. for 3 seconds
Wave Soldering .............................................................. 96.5Sn/3.0Ag/0.5Cu solder with no-clean fl ux; 260 °C (500 °F) max. for 5 seconds
Wash Processes ..............................................For recommended wash processes, please refer to http://www.bourns.com/pdfs/sldclen.pdf
Marking .................................................................................................................................Manufacturer’s trademark, part number, and date code
Hardware .................................... One lockwasher and one mounting nut are shipped with each encoder, except where noted in the part number.
Suggested Incremental Control Diagram Quadrature Output Table
5 ms DELAY
DEBOUNCE
(MC 14490)
97
MAGNITUDE
(CUSTOMER LOGIC CIRCUITRY)
DECODE
LOGIC
UP/DOWN
COUNTER
DIRECTION
BINARY
OUTPUT
Channel A
Channel B
Channel C
CW
CCW
*RoHS COMPLIANT
%
Specifi cations are subject to change without notice.
Customers should verify actual device performance in their specifi c applications.
3315 - 9 mm Square Sealed Incremental Encoder
How to Order
3315 Y - 0 0 1 - 006 L
Model Number Designator
3315 = 9 mm Encoder
Terminal Style Designator
C = In-line Straight Terminals Side Exit
R = In-line Terminals Rear Exit
P = 5.08 mm x 2.54 mm Triangular Pattern Rear Exit
Y = 5.08 mm x 5.08 mm Triangular Pattern Rear Exit
Shaft End Designator
0 = Shaft End Slotted
1 = Shaft End Flatted
Shaft Length Designator
0 = 12.7 mm FMS Long Plastic Shaft (Available w/bushing only)
1 = 19.05 mm FMS Long Plastic Shaft (Available w/bushing only)
2 = 5.59 mm FMS (Bushingless version only)
Bushing Designator
1 = 6.35 mm x 6.35 mm Plastic
2 = 6.35 mm x 6.35 mm Ni Plated Brass
5 = Bushingless (Board Level)
Pulses per Revolution Code
006 = 6 PPR
016 = 16 PPR
RoHS Identifi er
L = Compliant
W7 (rm ~o ,
A
A
A
A
C
C
C
C
B
B
B
B
A
C
B
COMMON DIMENSIONS
3315-001
Plastic Bushing
Slotted Shaft
COMMON DIMENSIONS
3315C-101
Plastic Flatted Shaft
3315C-001 3315Y-001
3315P-001
3315R-001
9.53 ± .25
(.375 ± .010)
9.53 ± .25
(.375 ± .010)
9.53 ± .25
(.375 ± .010)
9.53 ± .25
(.375 ± .010)
9.53 ± .25
(.375 ± .010)
.391 ± .38
(.154 ± .015)
9.53 ± .25
(.375 ± .010)
5.97 ± .89
(.235 ± .035)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .38
(.100 ± .015)
MOUNTING
SURFACE
4.83
(.190)
2.39
(.094)
5.08 ± .25
(.200 ± .010)
5.97 ± .89
(.235 ± .035)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
5.97 ± .89
(.235 ± .035)
5.97 ± .89
(.235 ± .035)
2.54 ± .25
(.100 ± .010)
.51 ± .05
(.020 ± .002)
SOLDER PLATED
COPPER PINS
DIA.
3.18 ± .05
(.125 ± .002)
DIA.
.64 ± .10
(.025 ± .004) WIDE
.76 ± .25
(.030 ± .010) DEEPX
.51
(.020) 4 PLACES
DIA. MOUNTING
SURFACE 4.78
(.188)
7.62
(.300)
.38
(.015)
MIN.
STANDOFF
.76 ± .05 X .76
(.030 ± .002 X .030)
ANTI-ROTATION
BOSS
HIGHR
6.35 ± .08
(.250 ± .003)
MOUNTING
DIA.
4.83 ± .25
(.190 ± .010)
4.83 ± .38
(.190 ± .015) 6.35 ± .08
(.250 ± .003)
MOUNTING DIA.
12.70 ± .64
(.500 ± .025)
FROM MOUNTING
SURFACE
5.18 ± .38
(.204 ± .015)
12.70 ± .64
(.500 ± .025)
ADJUSTMENT SLOT
4.75
(.187)
MIN. FULL
THREAD
6.35
(.250)
.38
(.015)
MIN.
STANDOFF
1/4-32 UNEF-2A
THREADED PLASTIC
BUSHING
MOUNTING
SURFACE
MOUNTING HOLE PATTERN
1.70 ± 0.03
(.067 ± .001)
DIA.
6.53 ± 0.03
(.257 ± .001)
DIA.
4.78
(.188)
DIMENSIONS: MM
(INCHES)
3315 - 9 mm Square Sealed Incremental Encoder
Product Dimensions
Specifi cations are subject to change without notice.
Customers should verify actual device performance in their specifi c applications.
Specifi cations are subject to change without notice.
Customers should verify actual device performance in their specifi c applications.
3312 - 2 mm SMD Trimming Potentiometer
3315P-101
A
C
B
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
5.97 ± .89
(.235 ± .035)
4.83 ± .38
(.190 ± .015)
3315R-101
3315Y-101
C
A
B
C
A
B
2.54 ± .25
(.100 ± .010)
2.54 ± .38
(.100 ± .015)
5.08 ± .25
(.200 ± .010)
5.97 ± .89
(.235 ± .035)
5.97 ± .89
(.235 ± .035)
COMMON DIMENSIONS
3315-002
Metal Bushing
9.53 ± .25
(.375 ± .010)
9.53 ± .38
(.375 ± .015)
.51 ± .05
(.020 ± .002)
SOLDER PLATED
COPPER PINS
DIA.
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
5.97 ± .89
(.235 ± .035)
1/4-32 UNEF-2A
THREADED PLASTIC
BUSHING
MOUNTING
SURFACE
.38
(.015)
MIN.
STANDOFF
6.35 ± .08
(.250 ± .003)
MOUNTING DIA.
3.18 ± .05
(.125 ± .002)
DIA.
6.35
(.250)
.76
(.029)
12.70 ± .64
(.500 ± .025)
5.11 ± .25
(.201 ± .010)
6.35 ± .64
(.250 ± .025)
.64 ± .10
(.025 ± .004) WIDE
.76 ± .25
(.030 ± .010) DEEPX
ADJUSTMENT SLOT
.76 ± .05 X .97
(.030 ± .002 X .038)
ANTI-ROTATION
BOSS
HIGHR
DIA. MOUNTING
SURFACE
7.62
(.300)
.38
(.015)
MIN.
STANDOFF
.76
(.030) 2 PLCS.
3315C-002
5.6 ± .51
(.220 ± .020)
ACB
3315P-002
3315R-002
3315Y-002
A
C
B
A
C
B
A
C
B
2.54 ± .38
(.100 ± .015)
2.54 ± .38
(.100 ± .015)
5.08 ± .38
(.200 ± .015)
4.83 ± .38
(.190 ± .015)
5.97 ± .89
(.235 ± .035)
5.97 ± .89
(.235 ± .035)
3315 - 9 mm Square Sealed Incremental Encoder
Product Dimensions
DIMENSIONS: MM
(INCHES)
Specifi cations are subject to change without notice.
Customers should verify actual device performance in their specifi c applications.
3312 - 2 mm SMD Trimming Potentiometer 3315 - 9 mm Square Sealed Incremental Encoder
Product Dimensions
Bushingless
3315P-025
Bushingless
3315Y-025
9.53 ± .25
(.375 ± .010)
9.53 ± .25
(.375 ± .010)
9.53 ± .25
(.375 ± .010)
A
C
B
A
C
B
2.54 ± .25
(.100 ± .010)
2.54 ± .38
(.100 ± .015)
7.62 ± .20
(.300 ± .008)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
2.54 ± .25
(.100 ± .010)
5.97 ± .89
(.235 ± .035) 5.97 ± .89
(.235 ± .035)
5.08 ± .25
(.200 ± .010)
.51 ± .05
(.020 ± .002)
SOLDER PLATED
COPPER PINS
DIA. DIA.
3.18 ± .05
(.125 ± .002)
5.59 ± .38
(.220 ± .015)
5.59 ± .38
(.220 ± .015)
DIA.
6.35 ± .20
(.250 ± .008) DIA.
.51 ± .05
(.020 ± .002)
SOLDER PLATED
COPPER PINS
DIA.
2.54 ± .25
(.100 ± .010)
.38
(.015) MIN. STANDOFF .38
(.015) MIN. STANDOFF
.64 ± .10
(.025 ± .004) WIDE
.76 ± .25
(.030 ± .010) DEEPX
ADJUSTMENT SLOT
5.18 ± .64
(.204 ± .025)
5.18 ± .64
(.204 ± .025)
.51 ± .10
(.020 ± .004)
4.83 ± .38
(.190 ± .015)
.38
(.015)
MIN.
STANDOFF
.38
(.015)
MIN.
STANDOFF
DIMENSIONS: MM
(INCHES)
REV. 10/12

Products related to this Datasheet

ROTARY ENCODER MECHANICAL 6PPR
ROTARY ENCODER MECHANICAL 6PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 6PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 6PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 6PPR
ROTARY ENCODER MECHANICAL 6PPR
ROTARY ENCODER MECHANICAL 6PPR
ROTARY ENCODER MECHANICAL 16PPR
ENCODER - 9MM SQ
ENCODER - 9MM SQ
ROTARY ENCODER MECHANICAL 16PPR