3314 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
3 1
2
2
3 1
2
3 1
2
1
3
1.0
(.040)
3 PLCS.
0.8 ± 0.1
(.031 ± .004)
2 PLCS.
2.35
(.093) 2.3
(.091)
1.3
(.051)
2 PLCS.
2.0
(.079)
2.0
(.079)
3 PLCS.
3314J-1
0.20
(.008)
4.50
(.177)
4.50
(.177)
2.55
(.100)
TYP.
COMMON DIMENSIONS -
ALL PIN STYLES:
STRAIGHT
ADJ. SLOT
2.45
(.096)
.51
(.020)
.51
(.020)
WIDE
X
XDEEP
LONG
COMMON DIMENSIONS -
ALL PIN STYLES:
STRAIGHT
ADJ. SLOT
2.45
(.096)
.51
(.020)
.51
(.020)
WIDE
X
XDEEP
LONG
COMMON DIMENSIONS -
ALL PIN STYLES:
CROSS
ADJ. SLOT
2.41
(.095)
.51
(.020)
.51
(.020)
WIDE
X
XDEEP
LONG
COMMON DIMENSIONS -
ALL PIN STYLES:
CROSS
ADJ. SLOT
2.41
(.095)
.51
(.020)
.51
(.020)
WIDE
X
XDEEP
LONG
4.00
(.157)
5.00
(.197)
5.00
(.197)
1.30 ± 0.1
(.051 ± .004)
2
3 1
4.50
(.177)
3 1
2
2.55
(.100)
6.20
(.244)
5.00
(.197)
1.30 ± 0.1
(.051 ± .004)
0.8 ± 0.1
(.031 ± .004)
2.35
(.093) 2.3
(.091)
1.3
(.051)
5.5
(.217)
2.0
(.079)
3314G-1
0.20
(.008)
0.6
(.024)
5° MAX.
TYP.
4.50
(.177)
TYP.
TYP.
2 PLCS. 2 PLCS.
1.3
(.051)
3 PLCS.
RECOMMENDED PCB
LAYOUT
RECOMMENDED PCB
LAYOUT
3314J-1, G-1, R-1, H-1
(Bourns Marking,
Straight Slot)
3314J-2, G-2, R-2, H-2
(Bourns Marking,
Cross Slot)
3314J-4, G-4, R-4, H-4
(Reverse Marking,
Cross Slot)
3314J-3, G-3, R-3, H-3
(Reverse Marking,
Straight Slot)
Features
n Surface Mount / Single Turn / Cermet
Industrial / Sealed
n Compatible with surface mount
manufacturing processes
n Compatible with popular vacuum
pick-and-place equipment
n J-hook, gull-wing & pinned configurations
n Side adjust available
n Meets EIA/EIAJ/IPC/VECI SMD standard
trimmer designs
n RoHS compliant* - see processing
information on lead free surface mount
trimmers
n For trimmer applications/processing
guidelines, click here
n AEC-Q200 Qualified Grade 1
3314 - 4 mm Square Trimpot® Trimming Potentiometer
*RoHS Directive 2015/863, Mar. 31, 2015 and Annex
“Trimpot” is a trademark of Bourns, Inc. †“Fluorinert” is a registered trademark of 3M Co.
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Electrical Characteristics
Standard Resistance Range
.....................10 ohms to 2 megohms
(see standard resistance table)
Resistance Tolerance ........... ±20 % std.
(tighter tolerance available)
End Resistance ..... 1 % or 2 ohms max.
(whichever is greater)
Contact Resistance Variation
.................................... 3 % or 3 ohms
Resolution ................................... Infinite
Insulation Resistance ............... 500 vdc.
100 megohms min.
Dielectric Strength
Sea Level............... 500 vac (1 minute)
Adjustment Angle ................. 210 ° nom.
Environmental Characteristics
Power Rating (300 volts max. for Style G,
J & H; 50 volts max. for Style R)
70 °C ....................................0.25 watt
125 °C .......................................0 watt
Temperature Range ... -55 °C to +125 °C
Temperature Coefficient ... ±100 ppm/°C
Seal Test ..85 °C Fluorinert/60 seconds
Humidity ............................90-98 % RH,
10 cycles, 240 hours
TRS ±2 %; IR 10 megohms
Vibration .....20 G TRS ±1 %; VRS ±1 %
Shock .......100 G TRS ±1 %; VRS ±1 %
Load Life
....(@ 70 °C Rated Power 1000 Hours)
TRS ±3 %
Rotational Life .......................100 cycles
TRS ±3 %
Thermal Shock .........................5 cycles
TRS ±2 %; VRS ±1 %
Physical Characteristics
Mechanical Angle ................. 240 ° nom.
Torque .............................180 g-cm max.
Stop Strength ..................300 g-cm min.
Pushover Strength (S & Z Style)
................1.6 kilograms (3.5 lbs.) min.
Weight ...............Approximately 0.01 oz.
Marking .................Manufacturer’s code,
resistance code and date code
Wiper ............... 50 % (Actual TR) ±10 %
Flammability ..........................U.L. 94V-0
Standard Packaging
J, G and R ...500 pcs./7 ” reel (MSL-1)
S and Z ........200 pcs./7 ” reel (MSL-1)
H ....................................100 pcs./tube
Adjustment Tool ..............................H-90
Product Dimensions
TOLERANCES: ± 0.30 EXCEPT WHERE NOTED
(.012)
DIMENSIONS: MM
(INCHES)
3 1
2
0.20
(.008)
0.80
(.031)
6.30
(.248)
5.00 ± 0.10
(.197 ± .004)
4.00
(.157)
4.50
(.177)
4.50
(.177)
2.55
(.100)
2.55
(.100) 2.55
(.100)
TYP.
TYP.
0.6 ± 0.1
(.024 ± .004)
3 PLCS.
5.00
(.197)
5.00
(.197)
DIA. TYP.
OUTSIDE WHEN
PINS ARE PARALLEL
6.20
(.244)
5.00
(.197)
1.30 ± 0.10
(.051 ± .004)
0.80 ± 0.10
(.031 ± .004)
2 PLCS.
2.35
(.092)
5.00
(.197)
4.50
(.177)
3 1
26.20
(.244)
0.20
(.008)
0.51 ± 0.13
(.020 ± .005)
TYP.
TYP.
R 0.13
(.005)
2.3
(.090)
1.3
(.051)
2 PLCS.
5.5
(.216)
2.0
(.079)
1.3
(.051)
2 PLCS.
3.2
(.126)
THRU.
0.51 ± 0.13
(.020 ± .005)
TYP.
MAX.
TYP.
DIA.
2.55
(.100)
RECOMMENDED PCB
LAYOUT
TAPE
3.5 ± 0.10
(.138 ± .004)
0.25 ± 0.10
(.010 ± .004)
5.52 ± 0.05
(.217 ± .002)
1.50 + 0.10/ - 0.00
(.059 + .004 - .00)
DIA.
4.00 ± 0.10
(.157 ± .004)
2.00 ± 0.05
(.079 ± .002)
1.75 ± 0.10
(.068 ± .004) 12.00 ± 0.30
(4.72 ± .012)
5.26 ± 0.10
(.207 ± .004)
6.48 ± 0.10
(.255 ± .004)
6 ° ± 2 °
1.50 + 0.10/ - 0.00
(.059 + .004 - .000)
DIA.
TAPE
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 18.4
(.724)
50.00
(1.969)
12.4 + 2.01/ -.000
(.488 + .079/ - .000)
(MEASURED AT HUB)
REEL
2.74 ± 0.10
(.108 ± .004)
.30
(.012)
5.50 ± 0.5
(.217 ± .020)
4.00 ± 0.10
(.157 ± .004)
2.00 ± 0.05
(.079 ± .020)
8.00 ± 0.20
(.315 ± .008)
1.75 ± 0.10
(.069 ± .004)
12.00 ± 0.30
(.472 ± .012)
5.26 ± 0.10
(.207 ± .004)
5.26 ± 0.10
(.207 ± .004)
6.45 ± 0.10
(.254 ± .004)
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
MAX.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
(G)
(J)
EQUAL SPACED 3 PLCS.MIN.
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 18.4
(.724)
50.00
(1.969)
12.4 + 2.01/ -.000
(.488 + .079/ - .000)
(MEASURED AT HUB)
REEL
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
EQUAL SPACED 3 PLCS.MIN.
1.50 + 0.10/ - 0.00
(.059 + .004/ - .000)
DIA.
1.50 + 0.10/ - 0.00
(.059 + .004/ - .000)
DIA.
3 1
2
2
3 1
2
3 1
2
1
3
1.0
(.040)
3 PLCS.
0.8 ± 0.1
(.031 ± .004)
2 PLCS.
2.35
(.093) 2.3
(.091)
1.3
(.051)
2 PLCS.
2.0
(.079)
2.0
(.079)
3 PLCS.
0.20
(.008)
4.50
(.177)
4.50
(.177)
2.55
(.100)
TYP.
COMMON DIMENSIONS -
ALL PIN STYLES:
STRAIGHT
ADJ. SLOT
2.45
(.096)
.51
(.020)
.51
(.020)
WIDE
X
XDEEP
LONG
COMMON DIMENSIONS -
ALL PIN STYLES:
STRAIGHT
ADJ. SLOT
2.45
(.096)
.51
(.020)
.51
(.020)
WIDE
X
XDEEP
LONG
COMMON DIMENSIONS -
ALL PIN STYLES:
CROSS
ADJ. SLOT
2.41
(.095)
.51
(.020)
.51
(.020)
WIDE
X
XDEEP
LONG
COMMON DIMENSIONS -
ALL PIN STYLES:
CROSS
ADJ. SLOT
2.41
(.095)
.51
(.020)
.51
(.020)
WIDE
X
XDEEP
LONG
4.00
(.157)
5.00
(.197)
5.00
(.197)
1.30 ± 0.1
(.051 ± .004)
2
3 1
4.50
(.177)
3 1
2
2.55
(.100)
6.20
(.244)
5.00
(.197)
1.30 ± 0.1
(.051 ± .004)
0.8 ± 0.1
(.031 ± .004)
2.35
(.093) 2.3
(.091)
1.3
(.051)
5.5
(.217)
2.0
(.079)
0.20
(.008)
0.6
(.024)
5° MAX.
TYP.
4.50
(.177)
TYP.
TYP.
2 PLCS. 2 PLCS.
1.3
(.051)
3 PLCS.
RECOMMENDED PCB
LAYOUT
RECOMMENDED PCB
LAYOUT
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS 3314K! . m m \ » w W» w [‘77\ 235 \nTz» nxamn 11?an 32 m 1sz 1 mp 7+; Lawn ><—-l rnsumw="" ‘3="" 5m)="" 7="" km="" \050="" man-6m5="" r="" 7="" w="" (m:="" nus]="" ‘e="" \="" ,1="" uznum="" (0501004)="" 33143-1="" (bouvns="" mnrkmg,="" snmgm="" sun)="" 31145-2="" (eouvns="" marking,="" cmss="" slm)="" 1:1="" 45-:="" (reverse="" mavklng,="" snalgm="" 5m)="" 33145-4="" (revevse="" mavklng.="" crass="" slot)="" baq="" 3314s="" common="" dimensions="" (u="" m;="" ‘27="" was="" hz:="" m="" muss="" nuns;="" —-'\="" (nun;="" r:="" am="" (am;="" fm="" ‘77;="" ,="" w="" ng_:),="" sm="" (024!="" '="" (tn="" '="" a="" ‘="" [u="" ‘9="" m="" 339="" i="" i="" [u="" ‘23)="" (d="" ‘39!="" 53="" (in="" 229="" nuns;="">
3314 - 4 mm Square Trimpot® Trimming Potentiometer
Product Dimensions
3 1
2
0.20
(.008)
0.80
(.031)
6.30
(.248)
5.00 ± 0.10
(.197 ± .004)
4.00
(.157)
4.50
(.177)
4.50
(.177)
2.55
(.100)
2.55
(.100) 2.55
(.100)
TYP.
TYP.
0.6 ± 0.1
(.024 ± .004)
3 PLCS.
5.00
(.197)
5.00
(.197)
DIA. TYP.
OUTSIDE WHEN
PINS ARE PARALLEL
6.20
(.244)
5.00
(.197)
1.30 ± 0.10
(.051 ± .004)
0.80 ± 0.10
(.031 ± .004)
2 PLCS.
2.35
(.092)
5.00
(.197)
4.50
(.177)
3 1
26.20
(.244)
0.20
(.008)
0.51 ± 0.13
(.020 ± .005)
TYP.
TYP.
R 0.13
(.005)
2.3
(.090)
1.3
(.051)
2 PLCS.
5.5
(.216)
2.0
(.079)
1.3
(.051)
2 PLCS.
3.2
(.126)
THRU.
0.51 ± 0.13
(.020 ± .005)
TYP.
MAX.
TYP.
DIA.
2.55
(.100)
RECOMMENDED PCB
LAYOUT
TAPE
3.5 ± 0.10
(.138 ± .004)
0.25 ± 0.10
(.010 ± .004)
5.52 ± 0.05
(.217 ± .002)
1.50 + 0.10/ - 0.00
(.059 + .004 - .00)
DIA.
4.00 ± 0.10
(.157 ± .004)
2.00 ± 0.05
(.079 ± .002)
1.75 ± 0.10
(.068 ± .004) 12.00 ± 0.30
(4.72 ± .012)
5.26 ± 0.10
(.207 ± .004)
6.48 ± 0.10
(.255 ± .004)
6 ° ± 2 °
1.50 + 0.10/ - 0.00
(.059 + .004 - .000)
DIA.
TAPE
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 18.4
(.724)
50.00
(1.969)
12.4 + 2.01/ -.000
(.488 + .079/ - .000)
(MEASURED AT HUB)
REEL
2.74 ± 0.10
(.108 ± .004)
.30
(.012)
5.50 ± 0.5
(.217 ± .020)
4.00 ± 0.10
(.157 ± .004)
2.00 ± 0.05
(.079 ± .020)
8.00 ± 0.20
(.315 ± .008)
1.75 ± 0.10
(.069 ± .004)
12.00 ± 0.30
(.472 ± .012)
5.26 ± 0.10
(.207 ± .004)
5.26 ± 0.10
(.207 ± .004)
6.45 ± 0.10
(.254 ± .004)
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
MAX.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
(G)
(J)
EQUAL SPACED 3 PLCS.MIN.
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 18.4
(.724)
50.00
(1.969)
12.4 + 2.01/ -.000
(.488 + .079/ - .000)
(MEASURED AT HUB)
REEL
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
EQUAL SPACED 3 PLCS.MIN.
1.50 + 0.10/ - 0.00
(.059 + .004/ - .000)
DIA.
1.50 + 0.10/ - 0.00
(.059 + .004/ - .000)
DIA.
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
ORIENTATION
FEATURE
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
1 2 3
1.42
(.056) REF.
0.61
(.024)
5.01
(.197)
3.5
(0.138)
1.27
(0.05)
2.54
(0.10)
1.05
(0.041)
1.42 ± 0.13
(0.056 ± 0.005)
1.2
(0.047)
4.5
(0.177)
4.95 ± 0.13
(0.193 ± 0.005)
5.61
(0.221)
5.81 ± 0.13
(0.229 ± 0.005)
3.13
(0.123)
1.15
(0.045)
5.8
(.228)
1.75
(0.069)
1.75
(0.069)
1.6
(0.063)
RECOMMENDED PCB LAYOUT
1.15
(0.045)
1.2
(0.047)
1.1
(0.043)
1 2 3
1 2 3
1 2 3
16.00 ± 0.3
(.630 ± 0.012)
1.5 + 0.1/-0.0
(0.59 +.004/-0.0)
R TYP.
0.5
(.020)
DIA. MIN.
DIA.
1.5
(.059)
12.00 ± 0.10
(.472 ± .004)
7.50 ± 0.10
(.295 ± .004)
TAPE
1.75 ± 0.10
(.069 ± .004)
5.5
(.217)
8.3
(.327)
0.50 ± 0.05
(.020 ± .002)
ORIENTATION
FEATURE
0.50
(.020)
1.78
(0.70)
3.30
(0.130)
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 22.4
(.882)
50.00
(1.969)
16.4 + 2.0/ -.000
(.646 + .079/ - .000)
(MEASURED AT HUB)
REEL
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
EQUAL SPACED 3 PLCS.MIN.
2.00 ± 0.10
(.079 ± .004)
4.00 ± 0.10
(.157 ± .004)
5.30 ± 0.10
(.209 ± .004)
7.30
(.287)
0.80 ± 0.10
(.031 ± .004)
2 PLCS.
2.35
(.093)
5.00
(.197)
4.50
(.177)
3 1
26.70
(.264)
5 ° MAX.
0.51 ± 0.12
(.020 ± .005)
3 PLCS.
3 PLCS.
R 0.20
(.008)
2.31
(.091)
1.3
(.051)
2 PLCS.
6.25
(.246)
2.0
(.079)
1.3
(.051)
3.2
(.126)
THRU-
HOLE
LEAD FOOTPRINT
0.51 ± 0.13
(.020 ± .005)
TYP.
0.27 ± 0.10
(.050 ± .004)
MAX.
4 PLCS.
DIA.
RECOMMENDED PCB
LAYOUT
3 PLCS.
TOLERANCES: ± 0.30 EXCEPT WHERE NOTED
(.012)
DIMENSIONS: MM
(INCHES)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of
this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
33141. (“as (Gloss 5m) 1‘9 Tic, <1 d="" a="" v="" 33142761147010)="" e="" (sua="" m="" slot]="" 29="" w=""><1> A v B 33141-1 (Reverse Marking‘ Snag!" sum) E A51 1 ‘ {8‘ (Ma) mum-(Re) E (Reverse Marklng, Cross swan BOURNS 33142 (J, G Styles) common Dimensions 1 7 on) ‘ fl M g M 7 2mm: f 7 Mn ‘omw , 55mm 7E , (mm, & W M 4% W (0594 new mm {207 . mm _ / 545 am 4 nm 55G An 10 {254: mm W k(m‘ man may ea H97! SHE “90 m (mm ‘33) ”a DDS 5245mm H2 : ‘ £2726“ rum mm 9 1 am) [120 7% : 00m 7 L UM (1:290; "Hutu um, um , mm) 7mm: ‘2) 15m (059) 1-- 292 (795) 134 ‘aqus‘ W 1 P I 5m “ m, OW) 7”” ”a J H ‘ (70“: mm 124x2flh 000 a 3302 20 (713%: mm
3314 - 4 mm Square Trimpot® Trimming Potentiometer
Packaging Specifications
Product Dimensions
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
1 2 3
2.54
(0.10)
1.27
(0.50)
1.19
(0.047)
1.29
(0.051)
0.61
(.024)
3.18
(.125)
5.01
(.197)
3.32
(0.131)
0.96
(.038)
5.56
(0.219)
2.54
(0.10)
1.3
(0.051)
3.48
(.137)
2.01
(.079)
2.01
(.079)
2.01
(.079)
RECOMMENDED PCB LAYOUT
0.26
(.010)
0.21
(.008)
5.76
(0.227)
3.08
(0.121)
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
1 2 3
1 2 3
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
1 2 3
16.00
(.630)
1.50 + 0.10/-0.0
(0.59 +.004/-.0)
DIA. MIN.
DIA.
1.50
(.059)
12.00
(.472)
7.5
(.295)
TAPE
1.75
(.069)
2.00 ± 0.10
(.079 ± .004)
5.50 ± 0.10
(.217 ± .004)
5.50 ± 0.10
(.217 ± .004)
4.00 ± 0.10
(.157 ± .004)
5 ° MAX.
MAX.
0.40
(.016)
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 22.4
(.882)
50.00
(1.969)
16.4 + 2.0/ -.000
(.646 + .079/ - .000)
(MEASURED AT HUB)
REEL
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
5.59 ± 0.10
(.220 ± .004)
EQUAL SPACED 3 PLCS.MIN.
TOLERANCES: ± 0.30 EXCEPT WHERE NOTED
(.012)
DIMENSIONS: MM
(INCHES)
13CW
CCW
2WIPER
3 1
2
0.20
(.008)
0.80
(.031)
6.30
(.248)
5.00 ± 0.10
(.197 ± .004)
4.00
(.157)
4.50
(.177)
4.50
(.177)
2.55
(.100)
2.55
(.100) 2.55
(.100)
TYP.
TYP.
0.6 ± 0.1
(.024 ± .004)
3 PLCS.
5.00
(.197)
5.00
(.197)
DIA. TYP.
OUTSIDE WHEN
PINS ARE PARALLEL
6.20
(.244)
5.00
(.197)
1.30 ± 0.10
(.051 ± .004)
0.80 ± 0.10
(.031 ± .004)
2 PLCS.
2.35
(.092)
5.00
(.197)
4.50
(.177)
3 1
26.20
(.244)
0.20
(.008)
0.51 ± 0.13
(.020 ± .005)
TYP.
TYP.
R 0.13
(.005)
2.3
(.090)
1.3
(.051)
2 PLCS.
5.5
(.216)
2.0
(.079)
1.3
(.051)
2 PLCS.
3.2
(.126)
THRU.
0.51 ± 0.13
(.020 ± .005)
TYP.
MAX.
TYP.
DIA.
2.55
(.100)
RECOMMENDED PCB
LAYOUT
TAPE
3.5 ± 0.10
(.138 ± .004)
0.25 ± 0.10
(.010 ± .004)
5.52 ± 0.05
(.217 ± .002)
1.50 + 0.10/ - 0.00
(.059 + .004 - .00)
DIA.
4.00 ± 0.10
(.157 ± .004)
2.00 ± 0.05
(.079 ± .002)
1.75 ± 0.10
(.068 ± .004) 12.00 ± 0.30
(4.72 ± .012)
5.26 ± 0.10
(.207 ± .004)
6.48 ± 0.10
(.255 ± .004)
6 ° ± 2 °
1.50 + 0.10/ - 0.00
(.059 + .004 - .000)
DIA.
TAPE
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 18.4
(.724)
50.00
(1.969)
12.4 + 2.01/ -.000
(.488 + .079/ - .000)
(MEASURED AT HUB)
REEL
2.74 ± 0.10
(.108 ± .004)
.30
(.012)
5.50 ± 0.5
(.217 ± .020)
4.00 ± 0.10
(.157 ± .004)
2.00 ± 0.05
(.079 ± .020)
8.00 ± 0.20
(.315 ± .008)
1.75 ± 0.10
(.069 ± .004)
12.00 ± 0.30
(.472 ± .012)
5.26 ± 0.10
(.207 ± .004)
5.26 ± 0.10
(.207 ± .004)
6.45 ± 0.10
(.254 ± .004)
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
MAX.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
(G)
(J)
EQUAL SPACED 3 PLCS.MIN.
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 18.4
(.724)
50.00
(1.969)
12.4 + 2.01/ -.000
(.488 + .079/ - .000)
(MEASURED AT HUB)
REEL
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
EQUAL SPACED 3 PLCS.MIN.
1.50 + 0.10/ - 0.00
(.059 + .004/ - .000)
DIA.
1.50 + 0.10/ - 0.00
(.059 + .004/ - .000)
DIA.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS (R Slyle) ‘ m M "H w mu mm m o f m M H H57: nun}: ‘9 |:| ‘9 ' M 05 (my: 004) 7L9 Hm ‘19 MW \4 m m) 150 ruse) M [512: m sum [1969) m ’1 LT '7 ““1 “m M M (13 no; mm (FLGMS Slyle) as mm (m5! [5 style} w- saumm M (295 1 m M (0691 um; m m2 , 4a («mum mmzmnnn M 7 (mm mm
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
ORIENTATION
FEATURE
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
1 2 3
1.42
(.056) REF.
0.61
(.024)
5.01
(.197)
3.5
(0.138)
1.27
(0.05)
2.54
(0.10)
1.05
(0.041)
1.42 ± 0.13
(0.056 ± 0.005)
1.2
(0.047)
4.5
(0.177)
4.95 ± 0.13
(0.193 ± 0.005)
5.61
(0.221)
5.81 ± 0.13
(0.229 ± 0.005)
3.13
(0.123)
1.15
(0.045)
5.8
(.228)
1.75
(0.069)
1.75
(0.069)
1.6
(0.063)
RECOMMENDED PCB LAYOUT
1.15
(0.045)
1.2
(0.047)
1.1
(0.043)
1 2 3
1 2 3
1 2 3
16.00 ± 0.3
(.630 ± 0.012)
1.5 + 0.1/-0.0
(0.59 +.004/-0.0)
R TYP.
0.5
(.020)
DIA. MIN.
DIA.
1.5
(.059)
12.00 ± 0.10
(.472 ± .004)
7.50 ± 0.10
(.295 ± .004)
TAPE
1.75 ± 0.10
(.069 ± .004)
5.5
(.217)
8.3
(.327)
0.50 ± 0.05
(.020 ± .002)
ORIENTATION
FEATURE
0.50
(.020)
1.78
(0.70)
3.30
(0.130)
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 22.4
(.882)
50.00
(1.969)
16.4 + 2.0/ -.000
(.646 + .079/ - .000)
(MEASURED AT HUB)
REEL
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
EQUAL SPACED 3 PLCS.MIN.
2.00 ± 0.10
(.079 ± .004)
4.00 ± 0.10
(.157 ± .004)
5.30 ± 0.10
(.209 ± .004)
7.30
(.287)
Packaging Specifications
TOLERANCES: ± 0.30 EXCEPT WHERE NOTED
(.012)
DIMENSIONS: MM
(INCHES)
3 1
2
0.20
(.008)
0.80
(.031)
6.30
(.248)
5.00 ± 0.10
(.197 ± .004)
4.00
(.157)
4.50
(.177)
4.50
(.177)
2.55
(.100)
2.55
(.100) 2.55
(.100)
TYP.
TYP.
0.6 ± 0.1
(.024 ± .004)
3 PLCS.
5.00
(.197)
5.00
(.197)
DIA. TYP.
OUTSIDE WHEN
PINS ARE PARALLEL
6.20
(.244)
5.00
(.197)
1.30 ± 0.10
(.051 ± .004)
0.80 ± 0.10
(.031 ± .004)
2 PLCS.
2.35
(.092)
5.00
(.197)
4.50
(.177)
3 1
26.20
(.244)
0.20
(.008)
0.51 ± 0.13
(.020 ± .005)
TYP.
TYP.
R 0.13
(.005)
2.3
(.090)
1.3
(.051)
2 PLCS.
5.5
(.216)
2.0
(.079)
1.3
(.051)
2 PLCS.
3.2
(.126)
THRU.
0.51 ± 0.13
(.020 ± .005)
TYP.
MAX.
TYP.
DIA.
2.55
(.100)
RECOMMENDED PCB
LAYOUT
TAPE
3.5 ± 0.10
(.138 ± .004)
0.25 ± 0.10
(.010 ± .004)
5.52 ± 0.05
(.217 ± .002)
1.50 + 0.10/ - 0.00
(.059 + .004 - .00)
DIA.
4.00 ± 0.10
(.157 ± .004)
2.00 ± 0.05
(.079 ± .002)
1.75 ± 0.10
(.068 ± .004) 12.00 ± 0.30
(4.72 ± .012)
5.26 ± 0.10
(.207 ± .004)
6.48 ± 0.10
(.255 ± .004)
6 ° ± 2 °
1.50 + 0.10/ - 0.00
(.059 + .004 - .000)
DIA.
TAPE
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 18.4
(.724)
50.00
(1.969)
12.4 + 2.01/ -.000
(.488 + .079/ - .000)
(MEASURED AT HUB)
REEL
2.74 ± 0.10
(.108 ± .004)
.30
(.012)
5.50 ± 0.5
(.217 ± .020)
4.00 ± 0.10
(.157 ± .004)
2.00 ± 0.05
(.079 ± .020)
8.00 ± 0.20
(.315 ± .008)
1.75 ± 0.10
(.069 ± .004)
12.00 ± 0.30
(.472 ± .012)
5.26 ± 0.10
(.207 ± .004)
5.26 ± 0.10
(.207 ± .004)
6.45 ± 0.10
(.254 ± .004)
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
MAX.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
(G)
(J)
EQUAL SPACED 3 PLCS.MIN.
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 18.4
(.724)
50.00
(1.969)
12.4 + 2.01/ -.000
(.488 + .079/ - .000)
(MEASURED AT HUB)
REEL
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
EQUAL SPACED 3 PLCS.MIN.
1.50 + 0.10/ - 0.00
(.059 + .004/ - .000)
DIA.
1.50 + 0.10/ - 0.00
(.059 + .004/ - .000)
DIA.
0.33
(.013)
0.22
(.009) 2 PLCS.
1.5
(.059)
DIA.
0.3
(.012)
3.5
(.138)
8.00
(.315)
4.00
(.157)
2.00
(.079)
1.75
(.069)
16.00
(.630)
7.5
(.295)
TAPE
178.0
(7.00) DIA.
LABEL
3314 - 4 mm Square Trimpot® Trimming Potentiometer
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS (ZSIyle) 31 J 1 0 E esista sistan % Ohm Code —J m we 20 200 % SD 500 100 101 200 201 500 501 1.000 102 4. 2.000 202 5.000 502 10,000 101 1 75 20,000 201 IWA 50,000 501 100000 104 200,000 204 250 000 254 <50 1="" mm="" no="" 1="" aou'ooo="" 504="" {ussyamrm="" fl)="" 1300000="" ms="" hm="" mun="" can="" 205="" qunm="" ”57,="" mm="" zauimu="" mm="" m="" @="" 550mm="" ‘="" {059)="" mm="" mm="" fl="" (059)="" zuz="" mm="" ”95'="" j="" i333)="" (512;="" mn)="" ‘1'="" 5mm="" n="" ,="" eo'ltr.ii.\'i'so="" ah="" "d="" ,="" 3m="" mum="" mm="" am="" 0="" man;="" may="">
How To Order
3314 J - 1 - 502 E
Model
Style
Standard or Modified Product
Indicator (Styles J, G, H & S)
-1 = Single Slot
-2 = Cross Slot
-3 = Single Slot w/Reverse Marking
-4 = Cross Slot w/Reverse Marking
Product Indicator (Style R only)
-GM5 = Cross Slot w/Extended
Lead Frame
-1 = Single Slot
-2 = Cross Slot
-3 = Single Slot w/Reverse Marking
-4 = Cross Slot w/Reverse Marking
Product Indicator (Style Z only)
-GA4 = Single Slot
-1 = Cross Slot
-3 = Single Slot w/Reverse Marking
-4 = Cross Slot w/Reverse Marking
Resistance Code
Embossed Tape Designator (MSL-1)**
E = Styles J, G and R: 500 pcs./7 ” reel
Styles S and Z: 200 pcs./7 ” reel
G = Styles J and G: 3000 pcs./13 ” reel
Style R: 2500 pcs./13 ” reel
Styles S and Z: 1000 pcs./13 ” reel
**Style H is available in tube packaging only.
Tape and reel material meets Antistatic ANSI/
ESD 5541-2003 packaging standards.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
2,000,000 205
Popular distribution values listed in boldface.
Special resistances available.
Packaging Specifications
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
1 2 3
2.54
(0.10)
1.27
(0.50)
1.19
(0.047)
1.29
(0.051)
0.61
(.024)
3.18
(.125)
5.01
(.197)
3.32
(0.131)
0.96
(.038)
5.56
(0.219)
2.54
(0.10)
1.3
(0.051)
3.48
(.137)
2.01
(.079)
2.01
(.079)
2.01
(.079)
RECOMMENDED PCB LAYOUT
0.26
(.010)
0.21
(.008)
5.76
(0.227)
3.08
(0.121)
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
1 2 3
1 2 3
ROTOR POSITIONED AS SHOWN
WITHIN ± 22 ° OF CENTERLINE
OF TERMINAL 2
1 2 3
16.00
(.630)
1.50 + 0.10/-0.0
(0.59 +.004/-.0)
DIA. MIN.
DIA.
1.50
(.059)
12.00
(.472)
7.5
(.295)
TAPE
1.75
(.069)
2.00 ± 0.10
(.079 ± .004)
5.50 ± 0.10
(.217 ± .004)
5.50 ± 0.10
(.217 ± .004)
4.00 ± 0.10
(.157 ± .004)
5 ° MAX.
MAX.
0.40
(.016)
177.8 ± 2.03
(7.00 ± .080)
13.0 ± 0.51
(.512 ± .020)
DIA.
1.50
(.059)
20.2
(.795) 22.4
(.882)
50.00
(1.969)
16.4 + 2.0/ -.000
(.646 + .079/ - .000)
(MEASURED AT HUB)
REEL
* Embossed Tape Designator "E"
** Embossed Tape Designator "G"
(See How To Order chart for further information.)
Meets EIA specification 481.
DIA.*
MIN. DIA.
MIN.
MAX.
(MEASURED
AT
HUB)
330.2 ± 2.0
(13.00 ± .079)DIA.**
5.59 ± 0.10
(.220 ± .004)
EQUAL SPACED 3 PLCS.MIN.
TOLERANCES: ± 0.30 EXCEPT WHERE NOTED
(.012)
DIMENSIONS: MM
(INCHES)
REV. 08/28/19
3314 - 4 mm Square Trimpot® Trimming Potentiometer
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
Europe: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the users application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the users
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the users sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
users sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

TRIMMER 2K OHM 0.25W J LEAD TOP
TRIMMER 2M OHM 0.25W J LEAD TOP
TRIMMER 10K OHM 0.25W GW TOP ADJ
TRIMMER 10K OHM 0.25W J LEAD TOP
TRIMMER 100K OHM 0.25W GW TOP
TRIMMER 10 OHM 0.25W J LEAD TOP
TRIMMER 5K OHM 0.25W GW TOP ADJ
TRIMMER 500 OHM 0.25W J LEAD TOP
TRIMMER 50K OHM 0.25W GW TOP ADJ
TRIMMER 500 OHM 0.25W J LEAD TOP
TRIMMER 1K OHM 0.25W J LEAD TOP
TRIMMER 50K OHM 0.25W J LEAD TOP
TRIMMER 2.5K OHM 0.25W GW TOP
TRIMMER 200 OHM 0.25W GW TOP ADJ
TRIMMER 20K OHM 0.25W GW TOP ADJ
TRIMMER 20 OHM 0.25W J LEAD TOP
TRIMMER 100K OHM 0.25W GW BOTTOM
TRIMMER 2.2KOHM 0.25W J LEAD TOP
TRIMMER 470 OHM 0.25W J LEAD TOP
TRIMMER 100 OHM 0.25W GW TOP ADJ
TRIMMER 1K OHM 0.25W GW TOP ADJ
TRIMMER 100 OHM 0.25W J LEAD TOP
TRIMMER 200 OHM 0.25W J LEAD TOP
TRIMMER 5K OHM 0.25W J LEAD TOP
TRIMMER 500K OHM 0.25W GW TOP
TRIMMER 4.7KOHM 0.25W J LEAD TOP
TRIMMER 750KOHM 0.25W J LEAD TOP
TRIMMER 10K OHM 0.25W J LEAD TOP
TRIMMER 200 OHM 0.25W J LEAD TOP
TRIMMER 50K OHM 0.25W GW TOP ADJ