3223 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
3‘ I’m a)" . N 5, “1‘” ¢ "1” x “5m USTM , -077 ‘ \ [mum
Features
n Surface Mount 3 mm Square / Multiturn
Cermet / Industrial / Sealed
n Sealed to withstand standard board wash
processing
n Pick and place centering design for
automated placement compatibility
n Flush adjustment screw
n Meets EIA/EIAJ/IPC/VECI SMD standard
trimmer footprint
n Top and side adjust
n RoHS compliant* - see processing
information on RoHS compliant surface
mount trimmers
n For trimmer applications/processing
guidelines, click here
3223 - 3 mm SMD Trimpot® Trimming Potentiometer
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page
of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Electrical Characteristics
Standard Resistance Range
......................10 ohms to 2 megohms
(see standard resistance table)
Resistance Tolerance ........... ±20 % std.
Absolute Minimum Resistance
........................... 1 % or 3 ohms max.
(whichever is greater)
Contact Resistance Variation
........................... 3 % or 3 ohms max.
(whichever is greater)
Resolution ................. Essentially infinite
Insulation Resistance ...............500 VDC
100 megohms min.
Dielectric Strength
Sea Level.............. 600 VAC (1 minute)
Adjustment Angle .............11 turns nom.
Environmental Characteristics
Power Rating (200 volts max.)
70 °C ..................................0.125 watt
150 °C .......................................0 watt
Temperature Range ... -65 °C to +150 °C
Temperature Coefficient ... ±100 ppm/°C
Seal Test ..85 °C Fluorinert/60 seconds
Humidity .......MIL-STD-202 Method 106
TRS ±3 %; IR 10 megohms
Vibration .....20 G TRS ±1 %; VRS ±1 %
Shock .......100 G TRS ±1 %; VRS ±1 %
Load Life
........@ 70 °C rated power 1000 hours
CRV ............................. 4 ohms or 4 %
(whichever is greater)
Rotational Cycling .................200 cycles
CRV ............................. 4 ohms or 4 %
(whichever is greater)
Thermal Shock ..........................5 cycles
TRS ±2 %; VRS ±2 %
ESD Classification ................................2
Physical Characteristics
Mechanical Stop .................. Wiper idles
Torque ............................ 2.50 oz-in. max
Weight ............... Approximately 0.01 oz.
Marking Manufacturer’s code,
resistance code and date code
Solderability ...............Per MIL-STD-202,
Method 208
Wiper ............... 50 % (Actual TR) ±10 %
Flammability .............................UL94V-0
Adjustment Tool .......................... H-92-1
Product Dimensions
3223J
100
836 C
3223G
100
836 C
3223W
100
236 M
4.0
(.157)
4.47
(.176)
3.96
(.156)
3.96
(.156)
3.96
(.156)
3.18
(.125)
3.18
(.125)
3.18
(.125)
3.18
(.125)
LEAD
FOOTPRINT
REF.
0.23
(.009)
0.13
(.005)
0.88
(.035)
0.40
(.016)
0.77
(.030)
1
2
3
0.78
(.031)
5.32
(.209)
1.25
(.049)
1.25
(.049)
1
2
3
1
3
2
0.3
(.012)
0.56
(.022)
0.99
(.039)
0.99
(.039)
0.81
(.032)
1.01
(.040)
1.4
(.055)
0.9
(.035)
2 PLCS.
0.62
(.024)
0.13
(.005)
0.13
(.005)
0.72
(.028)
2.8
(.110)
2.77
(.109)
2.76
(.109)
4.0
(.158)
4.0
(.158)
4.0
(.158)
2.79
(.110)
1.3
(.051)
1.6
(.063)
1.6
(.063)
RECOMMENDED LAND PATTERN
3223J Side Adjust
3223G Side Adjust
3223W Top Adjust
T0737 PCN version, not used:
0.38
(0.014)
ELECTRICAL ADJUSTMENT SLOT
WIDE 0.30
(0.011) DEEP
X
0.38
(0.014)
ELECTRICAL ADJUSTMENT SLOT
WIDE 0.30
(0.011) DEEP
X
0.3
(.012)
0.56
(.022)
2.77
(.109)
4.4
(.173) LEAD
FOOTPRINT
REF.
1.4
(.055)
0.9
(.035)
2 PLCS.
2.8
(.110) 1.3
(.051)
2.0
(.079)
2.0
(.079)
RECOMMENDED LAND PATTERN
2.43
(.096)
LEAD
FOOTPRINT
REF.
0.9
(.035)
2 PLCS.
1.4
(.055)
2.8
(.110)
1.3
(.051)
1.6
(.063)
1.3
(.051)
RECOMMENDED LAND PATTERN
RECOMMENDED LAND PATTERN
0.38
(0.014)
ELECTRICAL ADJUSTMENT SLOT
WIDE 0.30
(0.011) DEEP
X
3.9
(.154)
0.36
(.014)
3.9
(.154)
1.3
(0.051)
1.3
(0.051)
1.6
(0.063)
2.43
(0.096)
0.81
(0.032)
3.52
(0.139)
4.16
(0.164)
0.63
(0.025)
0.22
(0.009)
REF.
0.9
(0.035)
2.8
(0.110)
2 PLCS.
12
3
3.18
(0.125)
2.31
(0.090)
0.98
(0.039)
1.97
(0.077)
0.38
(0.014)
ELEC. ADJ. SLOT
WIDE
0.30
(0.011) DEEP
X
0.56
(0.022)
2 PLCS. 3.9
(0.153)
4.1
(0.161)
3.9
(0.153)
2.76
(0.109)
old 3223w
103 2FM
3223W
236 M
100
3223W Top Adjust
RECOMMENDED LAND PATTERN
1.27
(.050)
2.31
(.090)
3223W
836 C
100
1.96
(.077)
0.98
(.039)
0.56
(.022)
2 PLCS.
1.00
(.039)
2 PLCS.
REF.
0.38
(0.014)
ELECTRICAL
ADJUSTMENT SLOT
WIDE 0.30
(0.011) DEEP
X
1
2
3
3.43
(.135)
1.00
(.039)
2 PLCS.
0.76
(.030)
0.76
(.030)
0.13
(.005)
4.34
(.171)
1.27
(.050)
2.44
(.096)
0.89
(.035)
2 PLCS.
2 PLCS.
1.55
(.061)
3223J
100
836 C
3223G
100
836 C
3223W
100
236 M
4.0
(.157)
4.47
(.176)
3.96
(.156)
3.96
(.156)
3.96
(.156)
3.18
(.125)
3.18
(.125)
3.18
(.125)
3.18
(.125)
LEAD
FOOTPRINT
REF.
0.23
(.009)
0.13
(.005)
0.88
(.035)
0.40
(.016)
0.77
(.030)
1
2
3
0.78
(.031)
5.32
(.209)
1.25
(.049)
1.25
(.049)
1
2
3
1
3
2
0.3
(.012)
0.56
(.022)
0.99
(.039)
0.99
(.039)
0.81
(.032)
1.01
(.040)
1.4
(.055)
0.9
(.035)
2 PLCS.
0.62
(.024)
0.13
(.005)
0.13
(.005)
0.72
(.028)
2.8
(.110)
2.77
(.109)
2.76
(.109)
4.0
(.158)
4.0
(.158)
4.0
(.158)
2.79
(.110)
1.3
(.051)
1.6
(.063)
1.6
(.063)
RECOMMENDED LAND PATTERN
3223J Side Adjust
3223G Side Adjust
3223W Top Adjust
T0737 PCN version, not used:
0.38
(0.014)
ELECTRICAL ADJUSTMENT SLOT
WIDE 0.30
(0.011) DEEP
X
0.38
(0.014)
ELECTRICAL ADJUSTMENT SLOT
WIDE 0.30
(0.011) DEEP
X
0.3
(.012)
0.56
(.022)
2.77
(.109)
4.4
(.173) LEAD
FOOTPRINT
REF.
1.4
(.055)
0.9
(.035)
2 PLCS.
2.8
(.110) 1.3
(.051)
2.0
(.079)
2.0
(.079)
RECOMMENDED LAND PATTERN
2.43
(.096)
LEAD
FOOTPRINT
REF.
0.9
(.035)
2 PLCS.
1.4
(.055)
2.8
(.110)
1.3
(.051)
1.6
(.063)
1.3
(.051)
RECOMMENDED LAND PATTERN
RECOMMENDED LAND PATTERN
0.38
(0.014)
ELECTRICAL ADJUSTMENT SLOT
WIDE 0.30
(0.011) DEEP
X
3.9
(.154)
0.36
(.014)
3.9
(.154)
1.3
(0.051)
1.3
(0.051)
1.6
(0.063)
2.43
(0.096)
0.81
(0.032)
3.52
(0.139)
4.16
(0.164)
0.63
(0.025)
0.22
(0.009)
REF.
0.9
(0.035)
2.8
(0.110)
2 PLCS.
12
3
3.18
(0.125)
2.31
(0.090)
0.98
(0.039)
1.97
(0.077)
0.38
(0.014)
ELEC. ADJ. SLOT
WIDE
0.30
(0.011) DEEP
X
0.56
(0.022)
2 PLCS. 3.9
(0.153)
4.1
(0.161)
3.9
(0.153)
2.76
(0.109)
old 3223w
103 2FM
3223W
236 M
100
3223W Top Adjust
RECOMMENDED LAND PATTERN
1.27
(.050)
2.31
(.090)
3223W
836 C
100
1.96
(.077)
0.98
(.039)
0.56
(.022)
2 PLCS.
1.00
(.039)
2 PLCS.
REF.
0.38
(0.014)
ELECTRICAL
ADJUSTMENT SLOT
WIDE 0.30
(0.011) DEEP
X
1
2
3
3.43
(.135)
1.00
(.039)
2 PLCS.
0.76
(.030)
0.76
(.030)
0.13
(.005)
4.34
(.171)
1.27
(.050)
2.44
(.096)
0.89
(.035)
2 PLCS.
2 PLCS.
1.55
(.061)
DIMENSIONS: MM
(INCHES)
TOLERANCES: 0.25 EXCEPT WHERE NOTED
(.010)
13CW
CLOCKWISE
CCW
2WIPER
How To Order
3223 W - 1 - 502 E
Model
Style
Standard Product Indicator
-1 = IR Reflow (Standard)
Resistance Code
Embossed Tape Designator
E = 500 pcs./7 ” Reel (Standard)
Tape and reel material meets Antistatic ANSI/
ESD 5541-2003 packaging standards.
100
839C
3223W
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
†“Fluorinert” is a registered trademark of 3M Co.
BOURNS J 51er 475 j (Tm .2410:sz Q J ((59 2 mm [‘70 OM) ‘5. m' u (use. 004' [mm 2002 05 (0 e 0021 400 w t (572 am) 426‘ w t was am) (200‘ an sz m2) ‘7 n (2‘72 002} 55205 G Style 554 (222} 4 (T Tsam (zugTauo) 55205 ”5‘“? (202002) ‘snmr {059 . uumrnnm 2002 05 i (0792 002» 59) w 5:er ‘5 . (0,, {059 . uuoyrnnfly 2002 05 (0792 002} 4002 07 H5” mm ((772 um 5 as (2m uuz) 3552 m ((522 um (0702 mm \_. Wig mung 267 25 L‘( ms mu) (mu .H1 (7005 ‘ D79} V24~2mhflflfl (455. men uuu) Resistance Resistance hm Code 10 100 20 200 50 500 100 101 200 201 500 501 1 ,000 102 2,000 202 5,000 502 10,000 10: 20,000 201 50,000 501 100,000 10A 200000 204 500000 504 1 0000000 105 20000000 205
“Trimpot” is a registered trademark of Bourns, Inc.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3223 - 3 mm SMD Trimpot® Trimming Potentiometer
Packaging Specifications
DIMENSIONS: MM
(INCHES)
REV. 04/20
TAPE
178 ± 2.0
(7.008 ± .079)
13.0 ± .51
(.512 ± .020)
1.78 ± .25
(.070 ± .010)
21.01 ± .79
(.827 ± .031) 2.67 ± .25
(.105 ± .010)
59.18 ± 2.03
(2.330 ± .080)
12.4 + 2.01/ -.000
(.488 + .079/ -.000)
REEL
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.81
(.189) MAX.
1.5
(.059) MIN.
6.35
(.250) MAX.
.04
(.002) MAX.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
3.85 ± .10
(.152 ± .004)
4.00 ± .10
(.157 ± .004) 8.00 ± .10
(.315 ± .004)
2.00 ± .05
(.079 ± .002)
EQUAL SPACED
3 PLCS.
DIA. DIA.
DIA.
Cover tape peel strength: Meets EIA specification 481.
1.5
(.059) MIN.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
8.00 ± .10
(.315 ± .004)
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.00 ± .10
(.157 ± .004)
2.00 ± .05
(.079 ± .002)
4.26 ± .10
(.168 ± .004)
4.05
(.159)MAX.
4.75
(.187)MAX.
4.42 ± 0.1
(.174 ± .004)
.04
(.002)
MAX.
3223J
100
236 M
1.5
(.059) MIN.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
8.00 ± .10
(.315 ± .004)
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.00 ± .10
(.157 ± .004)
2.00 ± .05
(.079 ± .002)
4.05
(.159)MAX.
5.64
(.222)MAX.
5.3 ± 0.1
(.209 ± .004)
.04
(.002)MAX.
3223G
100
236 M
4.5 ± 0.1
(.177 ± .004)
4.26 ± .10
(.168 ± .004)
TAPE
178 ± 2.0
(7.008 ± .079)
13.0 ± .51
(.512 ± .020)
1.78 ± .25
(.070 ± .010)
21.01 ± .79
(.827 ± .031) 2.67 ± .25
(.105 ± .010)
59.18 ± 2.03
(2.330 ± .080)
12.4 + 2.01/ -.000
(.488 + .079/ -.000)
REEL
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.81
(.189) MAX.
1.5
(.059) MIN.
6.35
(.250) MAX.
.04
(.002) MAX.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
3.85 ± .10
(.152 ± .004)
4.00 ± .10
(.157 ± .004) 8.00 ± .10
(.315 ± .004)
2.00 ± .05
(.079 ± .002)
EQUAL SPACED
3 PLCS.
DIA. DIA.
DIA.
Cover tape peel strength: Meets EIA specification 481.
1.5
(.059) MIN.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
8.00 ± .10
(.315 ± .004)
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.00 ± .10
(.157 ± .004)
2.00 ± .05
(.079 ± .002)
4.26 ± .10
(.168 ± .004)
4.05
(.159)MAX.
4.75
(.187)MAX.
4.42 ± 0.1
(.174 ± .004)
.04
(.002)MAX.
3223J
100
236 M
1.5
(.059) MIN.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
8.00 ± .10
(.315 ± .004)
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.00 ± .10
(.157 ± .004)
2.00 ± .05
(.079 ± .002)
4.05
(.159)MAX.
5.64
(.222)MAX.
5.3 ± 0.1
(.209 ± .004)
.04
(.002)MAX.
3223G
100
236 M
4.5 ± 0.1
(.177 ± .004)
4.26 ± .10
(.168 ± .004)
TAPE
178 ± 2.0
(7.008 ± .079)
13.0 ± .51
(.512 ± .020)
1.78 ± .25
(.070 ± .010)
21.01 ± .79
(.827 ± .031) 2.67 ± .25
(.105 ± .010)
59.18 ± 2.03
(2.330 ± .080)
12.4 + 2.01/ -.000
(.488 + .079/ -.000)
REEL
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.81
(.189) MAX.
1.5
(.059) MIN.
6.35
(.250) MAX.
.04
(.002) MAX.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
3.85 ± .10
(.152 ± .004)
4.00 ± .10
(.157 ± .004) 8.00 ± .10
(.315 ± .004)
2.00 ± .05
(.079 ± .002)
EQUAL SPACED
3 PLCS.
DIA. DIA.
DIA.
Cover tape peel strength: Meets EIA specification 481.
1.5
(.059) MIN.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
8.00 ± .10
(.315 ± .004)
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.00 ± .10
(.157 ± .004)
2.00 ± .05
(.079 ± .002)
4.26 ± .10
(.168 ± .004)
4.05
(.159)MAX.
4.75
(.187)MAX.
4.42 ± 0.1
(.174 ± .004)
.04
(.002)MAX.
3223J
100
236 M
1.5
(.059) MIN.
1.5 + .10/ –.00
(.059 + .004/ –.000)
DIA.
8.00 ± .10
(.315 ± .004)
1.75 ± .10
(.069 ± .004)
12.00 ± .30
(.472 ± .012) 5.5 ± .05
(.217 ± .002)
4.00 ± .10
(.157 ± .004)
2.00 ± .05
(.079 ± .002)
4.05
(.159)MAX.
5.64
(.222)MAX.
5.3 ± 0.1
(.209 ± .004)
.04
(.002)MAX.
3223G
100
236 M
4.5 ± 0.1
(.177 ± .004)
4.26 ± .10
(.168 ± .004)
178 ± 2.0
(7.008 ± .079)
13.0 ± .51
(.512 ± .020)
1.78 ± .25
(.070 ± .010)
21.01 ± .79
(.827 ± .031) 2.67 ± .25
(.105 ± .010)
59.18 ± 2.03
(2.330 ± .080)
12.4 + 2.01/ -.000
(.488 + .079/ -.000)
REEL
EQUAL SPACED
3 PLCS.
DIA. DIA.
DIA.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
50,000 503
100,000 104
200,000 204
500,000 504
1,000,000 105
2,000,000 205
Popular values listed in boldface. Consult factory
for special resistances.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

TRIMMER 200OHM 0.125W J LEAD TOP
TRIMMER 100K OHM 0.125W J LEAD
TRIMMER 10KOHM 0.125W J LEAD TOP
TRIMMER 50KOHM 0.125W J LEAD TOP
TRIMMER 10K OHM 0.125W J LEAD
TRIMMER 1K OHM 0.125W J LEAD TOP
TRIMMER 20KOHM 0.125W J LEAD TOP
TRIMMER 500 OHM 0.125W J LEAD
TRIMMER 100OHM 0.125W J LEAD TOP
TRIMMER 50K OHM 0.125W J LEAD
TRIMMER 10K OHM 0.125W J LEAD
TRIMMER 50 OHM 0.125W J LEAD TOP
TRIMMER 500OHM 0.125W J LEAD TOP
TRIMMER 5K OHM 0.125W J LEAD TOP
TRIMMER 500 OHM 0.125W GW SIDE
TRIMMER 1K OHM 0.125W GW SIDE
TRIMMER 2K OHM 0.125W GW SIDE
TRIMMER 5K OHM 0.125W GW SIDE
TRIMMER 10K OHM 0.125W GW SIDE
TRIMMER 500K OHM 0.125W J LEAD
TRIMMER 1K OHM 0.125W GW SIDE
TRIMMER 100K OHM 0.125W J LEAD
TRIMMER 5KOHM 0.125W J LEAD SIDE
TRIMMER 50KOHM 0.125W J LEAD TOP
TRIMMER 500K OHM 0.125W J LEAD
TRIMMER 20K OHM 0.125W J LEAD
TRIMMER 2K OHM 0.125W GW SIDE
TRIMMER 10 OHM 0.125W J LEAD TOP
TRIMMER 2M OHM 0.125W J LEAD TOP
TRIMMER 500 OHM 0.125W GW SIDE