1910474 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
A I 017915 175252
PHOENIX CONTACT Deutschland GmbH Page 1 / 6
http://www.phoenixcontact.de Feb 3, 2011
Extract from the online
catalog
FKC 2,5/14-ST
Order No.: 1910474
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1910474
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface: Sn
Commercial data
GTIN (EAN)
4 017918 175252
sales group E111
Pack 50 pcs.
Customs tariff 85366990
Catalog page information Page 210 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 5 mm
Dimension a 65 mm
Number of positions 14
FKC 2,5/14-ST Order No.: 1910474
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1910474
PHOENIX CONTACT Deutschland GmbH Page 2 / 6
http://www.phoenixcontact.de Feb 3, 2011
Technical data
Range of articles FKC 2,5/..-ST
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A2
Stripping length 10 mm
Nominal voltage, UL/CUL Use Group B 250 V
Nominal current, UL/CUL Use Group B 10 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
an"; (53 @ @ 93%.
FKC 2,5/14-ST Order No.: 1910474
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1910474
PHOENIX CONTACT Deutschland GmbH Page 3 / 6
http://www.phoenixcontact.de Feb 3, 2011
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1.5 mm²
Minimum AWG according to UL/CUL 26
Maximum AWG according to UL/CUL 12
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
Accessories
Item Designation Description
Assembly
1876880 STZ 8-FKC-5,08 Strain relief for snapping into the latching chambers of the plug
components, 8-pos.
1876877 STZ 4-FKC-5,08 Strain relief for snapping into the latching chambers of the plugs,
4-pos.
Marking
0804183 SK 5/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
Plug/Adapter
1734634 CP-MSTB Keying profile, is inserted into the slot on the plug or inverted
header, red insulating material
0201744 MPS-MT Test plugs
0201647 RPS Reducing plug, Color:gray
Tools
1205053 SZS 0,6X3,5 Actuation tool, for ST terminal blocks, insulated, also suitable
for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
FKC 2,5/14-ST Order No.: 1910474
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1910474
PHOENIX CONTACT Deutschland GmbH Page 4 / 6
http://www.phoenixcontact.de Feb 3, 2011
Additional products
Item Designation Description
General
0707219 DFK-MSTB 2,5/14-G Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn, Assembly: Direct mounting, Accessory order no.
5030172 can only be used in conjunction with MSTB 2,5/...ST and
MSTBT 2,5/...ST.
1899964 EMSTBA 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Press-in
1914975 EMSTBVA 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Press-in
1762813 MDSTB 2,5/14-G1 Header, Nominal current: 10 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn, Assembly: Soldering, In combination with MVSTB
or FKCV plug components, both an MVSTBW (or FKCVW) and
an MVSTBR plug (or FKCVR) must be used. Combination with
TMSTBP plug components is not possible!
1762965 MDSTBV 2,5/14-G1 Header, Nominal current: 10 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn, Assembly: Soldering, In combination with MVSTB
or FKCV plug components, both an MVSTBW (or FKCVW) and
an MVSTBR plug (or FKCVR) must be used. Combination with
TMSTBP plug components is not possible!
1754672 MSTB 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
1768309 MSTB 2,5/14-G-LA Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
1757585 MSTBA 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
1770601 MSTBA 2,5/14-G-LA Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
1753673 MSTBV 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
1755626 MSTBVA 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
FKC 2,5/14-ST Order No.: 1910474
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1910474
PHOENIX CONTACT Deutschland GmbH Page 5 / 6
http://www.phoenixcontact.de Feb 3, 2011
1735992 MSTBW 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
1769353 SMSTB 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
1769926 SMSTBA 2,5/14-G Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 14, Pitch: 5 mm, Color: green, Metal surface:
Sn, Assembly: Soldering
Diagrams/Drawings
Dimensioned drawing
FKC 2,5/14-ST Order No.: 1910474
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1910474
PHOENIX CONTACT Deutschland GmbH Page 6 / 6
http://www.phoenixcontact.de Feb 3, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 14POS STR 5MM