[923% MM
https://www.phoenixcontact.com/us/produkte/1751112
21.12.2012Page1/5
PCB terminal block-SMKDS 1/ 4-3,5-1751112
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
PC terminal block, Nominal current: 10 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions:
4, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction:
55 °, Color: green
The figure shows a 10-position
version of the product
Why buy this product
Conductor and screwdriver axis at an angle of 55° to the usual direction
Arrangement of several rows of terminal blocks one behind the other – multi-level effect with the same design height
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 77 (CC-2011)
GTIN
Custom tariff number 85369010
Country of origin GERMANY
Technical data
Dimensions / positions
Length 10 mm
Pitch 3.5 mm
Dimension a 10.5 mm
Number of positions 4
Pin dimensions 0,5 x 0,9 mm
Hole diameter 1.1 mm
Screw thread M2
Tightening torque, min 0.22 Nm
Tightening torque max 0.25 Nm
Technical data
Range of articles SMKDS 1
Insulating material group I
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/1751112
21.12.2012Page2/5
PCB terminal block-SMKDS 1/ 4-3,5-1751112
Technical data
Technical data
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 200 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN10 A
Nominal cross section 1 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Stripping length 5 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 10 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 1 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 0.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 0.5 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 16
2 conductors with same cross section, solid min. 0.14 mm²
2 conductors with same cross section, solid max. 0.5 mm²
2 conductors with same cross section, stranded min. 0.14 mm²
2 conductors with same cross section, stranded max. 0.2 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 16
Classifications
ETIM
ETIM 3.0 EC001121
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/1751112
21.12.2012Page3/5
PCB terminal block-SMKDS 1/ 4-3,5-1751112
Classifications
ETIM
ETIM 4.0 EC002643
ETIM 5.0 EC002643
UNSPSC
UNSPSC 11 39121432
UNSPSC 12.01 39121432
UNSPSC 13.2 39121432
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
eCl@ss
eCl@ss 4.0 27141109
eCl@ss 4.1 27141109
eCl@ss 5.0 27141190
eCl@ss 5.1 27141190
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
Approvals
Approvals
Approvals
CSA / UL Recognized / SEV / cUL Recognized / GOST / CCA / IECEE CB Scheme / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
B D
mm²/AWG/kcmil 28-16 28-16
Nominal current IN 10 A 10 A
Nominal voltage UN 150 V 300 V
PHGNIX CONTACT €31. C“ vs
https://www.phoenixcontact.com/us/produkte/1751112
21.12.2012Page4/5
PCB terminal block-SMKDS 1/ 4-3,5-1751112
Approvals
UL Recognized
B D
mm²/AWG/kcmil 30-16 30-16
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
SEV
 
mm²/AWG/kcmil 1.5
Nominal voltage UN 125 V
cUL Recognized
B D
mm²/AWG/kcmil 30-16 30-16
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
GOST
CCA
IECEE CB Scheme
GOST
cULus Recognized
Accessories
Accessories
Marking
[923%
https://www.phoenixcontact.com/us/produkte/1751112
21.12.2012Page5/5
PCB terminal block-SMKDS 1/ 4-3,5-1751112
Accessories
Marker cards-SK 3,5/2,8:FORTL.ZAHLEN-0804073
Marker cards, Card, white, labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 99,
Mounting type: Adhesive, For terminal block width: 3.5 mm
Tools
Screwdriver-SZS 0,4X2,5 VDE-1205037
Screwdriver, bladed, VDE insulated, size: 0.4 x 2.5 x 80 mm, 2-component grip, with non-slip grip
Drawings
Drilling diagram
a
3,5
2
4,3
1,1
Dimensioned drawing
a
a+4
2
3,5
10
9,5
3,5
4,3
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com