1753673 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
||||||||\|||H|||||||H|||H|| @ 4 017918 028497
PHOENIX CONTACT Inc., USA Page 1 / 5
http://www.phoenixcon.com Jan 31, 2011
Extract from the online
catalog
MSTBV 2,5/14-G
Order No.: 1753673
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1753673
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of
positions: 14, Pitch: 5 mm, Color: green, Metal surface: Sn, Assembly:
Soldering
Commercial data
GTIN (EAN)
4 017918 028497
sales group E110
Pack 50 pcs.
Customs tariff 85366990
Catalog page information Page 251 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 8.6 mm
Pitch 5 mm
Dimension a 65 mm
Number of positions 14
anus (53 @ @ 93%.
MSTBV 2,5/14-G Order No.: 1753673
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1753673
PHOENIX CONTACT Inc., USA Page 2 / 5
http://www.phoenixcon.com Jan 31, 2011
Pin dimensions 1 x 1 mm
Hole diameter 1.4 mm
Technical data
Range of articles MSTBV 2,5/..-G
Insulating material group IIIa
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Maximum load current 12 A
Insulating material PBT
Inflammability class acc. to UL 94 V0
Nominal voltage, UL/CUL Use Group B 250 V
Nominal current, UL/CUL Use Group B 12 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
Accessories
Item Designation Description
Assembly
1755477 MSTB-BL Keying cap, for forming sections, plugs onto header pin, green
insulating material
MSTBV 2,5/14-G Order No.: 1753673
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1753673
PHOENIX CONTACT Inc., USA Page 3 / 5
http://www.phoenixcon.com Jan 31, 2011
Marking
0804183 SK 5/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
Plug/Adapter
1734401 CR-MSTB Coding section, inserted into the recess in the header or the
inverted plug, red insulating material
Additional products
Item Designation Description
Assembly
1909333 FKCT 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
General
1910474 FKC 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1909838 FKCVR 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1910157 FKCVW 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1779534 FRONT-MSTB 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1754685 MSTB 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1759376 MSTB 2,5/14-STZ Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1765894 MSTBP 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1779958 MSTBT 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1792139 MVSTBR 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
MSTBV 2,5/14-G Order No.: 1753673
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1753673
PHOENIX CONTACT Inc., USA Page 4 / 5
http://www.phoenixcon.com Jan 31, 2011
1792647 MVSTBW 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
1768875 SMSTB 2,5/14-ST Plug component, Nominal current: 12 A, Rated voltage (III/2):
320 V, Number of positions: 14, Pitch: 5 mm, Color: green, Metal
surface: Sn
Diagrams/Drawings
Drilling plan/solder pad geometry
Dimensioned drawing
MSTBV 2,5/14-G Order No.: 1753673
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1753673
PHOENIX CONTACT Inc., USA Page 5 / 5
http://www.phoenixcon.com Jan 31, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK HDR 14POS VERT 5MM