Swage, Force Fit Standoffs Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
‘4 BAT. Ill). STIIIMFF IIIA. TNIIEAD NIILE SIIE
HC
CAT. NO. HEIGHT ABOVE PANEL HOLE
5058-2 .125 (3.2)
5060-2 .250 (6.4) .120 (3.0)
5061-2 .375 (9.5) For # 4
5062-2 .500 (12.7)
5059-2 .125 (3.2)
5063-2 .250 (6.4) .140 (3.5)
5064-2 .375 (9.5) For # 6
5065-2 .500 (12.7)
ROUND H L.D. SHANK HEX
CAT. NO. HEIGHT ABOVE PANEL DIAMETER CAT NO.
2-56 THREAD ×.156 (4.0) O.D.
1589-2 .125 (3.2) .125 (3.2) 1731-2
1590-2 .187 (4.7) .125 (3.2) 1734-2
1591-2 .250 (6.4) .125 (3.2) 1740-2
1596-2 .375 (9.5) .125 (3.2) 1743-2
4-40 THREAD ×.187 (4.7) O.D.
2260-2 .125 (3.2) .139 (3.5) 2270-2
2261-2 .187 (4.7) .139 (3.5) 2271-2
2262-2 .250 (6.4) .139 (3.5) 2272-2
2263-2 .375 (9.5) .139 (3.5) 2273-2
2264-2 .500 (12.7) .139 (3.5) 2274-2
4-40 THREAD × .250 (6.4) O.D.
1560A .125 (3.2) .187 (4.7) 1653-2
1790-2 .187 (4.7) .187 (4.7) 1746-2
1650-2 .250 (6.4) .187 (4.7) 1627-2
1651-2 .375 (9.5) .187 (4.7) 1628-2
1623-2 .500 (12.7) .187 (4.7) 1629-2
1624-2 .625 (15.9) .187 (4.7) 1654-2
1625-2 .750 (19.1) .187 (4.7) 1655-2
1792-2 .875 (22.2) .187 (4.7) 1749-2
1652-2 1.000 (25.4) .187 (4.7) 1630-2
6-32 THREAD ×.250 (6.4) O.D.
1560B .125 (3.2) .187 (4.7) 1620-2
1612-2 .187 (4.7) .187 (4.7) 1752-2
1546 .250 (6.4) .187 (4.7) 1621-2
1561B .375 (9.5) .187 (4.7) 1622-2
1604-2 .500 (12.7) .187 (4.7) 1758-2
1605-2 .625 (15.9) .187 (4.7) 1759-2
1608-2 .750 (19.1) .187 (4.7) 1761-2
1796-2 .875 (22.2) .187 (4.7) 1775-2
1609-2 1.000 (25.4) .187 (4.7) 1784-2
THREADED
L
CAT. NO. LENGTH O.D. A THREAD
4860 .065 (1.7) .219 (5.6) .165 (4.2) 2-56
4861 065 (1.7) .219 (5.6) .184 (4.7)
4862 .125 (3.2) .219 (5.6) .184 (4.7)
4863 .250 (6.4) .219 (5.6) .184 (4.7) 4-40
4864 .375 (9.5) .219 (5.6) .184 (4.7)
4865 *.500 (12.7) .219 (5.6) .184 (4.7)
4866 .065 (1.7) .281 (7.1) .231 (5.9)
4867 .125 (3.2) .281 (7.1) .231 (5.9) 6-32
4868 .250 (6.4) .281 (7.1) .231 (5.9)
4869 .375 (9.5) .281 (7.1) .231 (5.9)
4870 *.500 (12.7) .281 (7.1) .231 (.59)
CLEAR HOLE
L
CAT. NO. LENGTH O.D. A HOLE
4850 .065 (1.7) .219 (5.6) .184 (4.7)
4851 .125 (3.2) .219 (5.6) .184 (4.7)
4852 .250 (6.4) .219 (5.6) .184 (4.7) .116 (2.9)
4853 .375 (9.5) .219 (5.6) .184 (4.7) For # 4
4854 .500 (12.7) .219 (5.6) .184 (4.7)
4855 .065 (1.7) .281 (7.1) .231 (5.9)
4856 .125 (3.2) .281 (7.1) .231 (5.9)
4857 .250 (6.4) .281 (7.1) .231 (5.9) .143 (3.6)
4858 .375 (9.5) .281 (7.1) .231 (5.9) For # 6
4859 .500 (12.7) .281 (7.1) .231 (5.9)
SWAGE THREADED STANDOFFS
SWAGE/FORCE FIT STANDOFFS
77
FORCE-FIT STANDOFFS
MOUNTING HOLES:
.147 (3.7) hole for 2-56
.166 (4.2) hole for 4-40
.213 (5.4) hole for 6-32
TOLERANCE ON MOUNTING HOLES:
+.003/-.000
A broaching-type fastener/standoff for installation in panels and circuit boards
.060 (1.52) and thicker made of plastic and other non-ductile materials. Available
threaded or with clearance holes. Easy to install, presses into punched or drilled holes.
MATERIAL: Stainless Steel per ASTM-A581/A582
ROUND HEX ROUND
O.D.
H
L.D.
.105 (2.7)
THREAD
HEX
L.D.
THREAD
H
.105 (2.7)
A
O.D.
L
.060
[1.52]
MAX.
O.D.
A
.060
[1.52]
MAX.
L
Threaded Clear Hole
MATERIAL: Brass, ASTM-B16,
Nickel Plate (QQ-N-290)
For .062 (1.52) thick boards
SWAGE CLEAR HOLE SPACERS SWAGE STAKING TOOLS
MATERIAL: Brass, ASTM-B16, Nickel Plate (QQ-N-290)
For .062 (1.52) thick boards
*Thread depth .375 (9.5)
Precision made staking tool kits are made from .250
(6.4) diameter heat treated steel, zinc plated. Each kit
includes the correct swage top staking tool anvil to
create a professional appearance. These tools may be
used with an arbor press or hand tapped.
CAT. NO. STANDOFF DIA. THREAD HOLE SIZE
TL-19 .156 (4.0) 2-56
TL-22 .187 (4.7) 4-40
TL-20 .250 (6.4) 4-40
TL-21 .250 (6.4) 6-32 .120 (3.0)
.109 [2.8]
.187 [4.8]
C
.250
[6.4]
H
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®

Products related to this Datasheet

ROUND SPACER #6 BRASS 1/2"
ROUND STANDOFF #4-40 BRASS 3/16"
ROUND SPACER #6 SS 1/4"
ROUND STANDOFF #2-56 BRASS 1/8"
ROUND STANDOFF #6-32 BRASS 1/4"
ROUND SPACER #6 BRASS 1/4"
ROUND STANDOFF #6-32 BRASS 3/8"
ROUND STANDOFF #6-32 BRASS 1/2"
ROUND STANDOFF #4-40 BRASS 1/8"
ROUND STANDOFF #2-56 BRASS 3/16"
ROUND SPACER #6 SS 3/8"
ROUND STANDOFF #4-40 BRASS 3/4"
ROUND STANDOFF #6-32 BRASS 3/16"
ROUND STANDOFF #4-40 BRASS 1/8"
ROUND STANDOFF #4-40 BRASS 1/4"
ROUND SPACER #6 BRASS 3/8"
ROUND STANDOFF #4-40 BRASS 3/16"
ROUND STANDOFF #2-56 BRASS 1/4"
ROUND STANDOFF #4-40 BRASS 1/4"
ROUND SPACER #4 BRASS 1/8"
ROUND SPACER #4 SS 3/8"
ROUND STANDOFF #6-32 BRASS 1/8"
ROUND SPACER #6 BRASS 1/8"
ROUND STANDOFF #2-56 SS 1.65MM
ROUND STANDOFF #6-32 BRASS 1"
ROUND STANDOFF #6-32 BRASS 3/16"
HEX STANDOFF #6-32 BRASS 1/4"
HEX STANDOFF #4-40 BRASS 1/8"
ROUND STANDOFF #4-40 SS 1.65MM
ROUND STANDOFF #6-32 BRASS 1/2"