STPS8H100 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
eeeeeeeeeeee
December 2015
DocID5387 Rev 12
1/14
This is information on a product in full production.
www.st.com
STPS8H100
High voltage power Schottky rectifier
Datasheet - production data
Features
Negligible switching losses
High junction temperature capability
Low leakage current
Good trade off between leakage current and
forward voltage drop
Insulated package:
TO-220FPAC, insulating voltage =
2000 VRMS sine
Avalanche capability specified
ECOPACK®2 compliant component for
D²PAK on demand
Description
Schottky barrier rectifier designed for high
frequency compact switched mode power
supplies such as adaptors and on-board DC-DC
converters.
Table 1: Device summary
Symbol
IF(AV)
8 A
VRRM
100 V
Tj (max)
175 °C
VF (typ)
0.56 V
KA
KK
NC NC
AA
TO-220AC
D2PAK
AK
TO-220FPAC KA
Characteristics
STPS8H100
2/14
DocID5387 Rev 12
1 Characteristics
Table 2: Absolute ratings (limiting values, at 25 °C, unless otherwise specified)
Symbol
Parameter
Value
Unit
VRRM
Repetitive peak reverse voltage
100
V
IF(RMS)
Forward rms current
30
A
IF(AV)
Average forward
current δ = 0.5,
square wave
TO-220AC, D2PAK
TC = 165 °C
8
A
TO-220FPAC
TC = 150 °C
IFSM
Surge non
repetitive forward
current
tp = 10 ms sinusoidal
250
A
PARM
Repetitive peak
avalanche power
tp = 10 µs, Tj= 125 °C
750
W
Tstg
Storage temperature range
-65 to + 175
°C
Tj
Maximum operating junction temperature (1)
+ 175
°C
Notes:
(1)(dPtot/dTj) < (1/Rth(j-a)) condition to avoid thermal runaway for a diode on its own heatsink.
Table 3: Thermal parameter
Symbol
Parameter
Value
Unit
Rth(j-c)
Junction to case
TO-220AC, D2PAK
1.6
°C/W
TO-220FPAC
4
Table 4: Static electrical characteristics
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
IR(1)
Reverse leakage current
Tj = 25 °C
VR = VRRM
-
4.5
µA
Tj = 125 °C
-
2.0
6.0
mA
VF(2)
Forward voltage drop
Tj = 25 °C
IF = 8 A
-
0.71
V
Tj = 125 °C
-
0.56
0.58
Tj = 25 °C
IF = 10 A
-
0.77
Tj = 125 °C
-
0.59
0.64
Tj = 25 °C
IF = 16 A
-
0.81
Tj = 125 °C
-
0.65
0.68
Notes:
(1)Pulse test: tp = 5 ms, δ < 2%
(2)Pulse test: tp = 380 µs, δ < 2%
To evaluate the conduction losses use the following equation:
P = 0.48 x IF(AV) + 0.0125 IF2(RMS)
L% W/fl .9 5 b %% I
STPS8H100
Characteristics
DocID5387 Rev 12
3/14
1.1 Characteristics (curves)
Figure 1: Average forward power dissipation
versus average forward current
Figure 2: Normalized avalanche power derating
versus pulse duration (Tj= 125 °C)
Figure 3: Average forward current versus ambient
temperature, δ = 0.5 (TO-220AC, D²PAK)
Figure 4: Average forward current versus ambient
temperature, δ = 0.5 (TO-220FPAC)
Figure 5: Relative variation of thermal impedance
junction to case versus pulse duration (TO-220AC,
D²PAK)
Figure 6: Relative variation of thermal impedance
junction to case versus pulse duration (TO-
220FPAC)
012345678910
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
I (A)
F(av)
P (W)
F(av)
δ= 0.2 δ= 0.5
δ= 1
δ= 0.05
δ= 0.1
T
δ=tp/T tp
P(tp)
P (10 µs)
ARM
ARM
0.001
0.01
0.1
1
1 10 1001000
t (µs)
p
020406080100 120 140 160 180
0
2
4
6
8
10
Tamb(°C)
IF(AV)(A)
Rth(j-a)=15°C/W
Rth(j-a)=Rth(j-c)
T
δ=tp/T tp
020406080100 120 140 160 180
0
2
4
6
8
10
Rth(j-a)=50°C/W
Rth(j-a)=Rth(j-c)
Tamb(°C)
IF(AV)(A)
T
δ=tp/T tp
1E-4 1E-3 1E-2 1E-1 1E+0
0.0
0.2
0.4
0.6
0.8
1.0
tp(s)
Zth(j-c) /Rth(j-c)
δ= 0.1
δ= 0.2
δ= 0.5
Single pulse
T
δ=tp/T tp
1E-3 1E-2 1E-1 1E+0 1E+1
0.0
0.2
0.4
0.6
0.8
1.0
tp(s)
Zth(j-c) /Rth(j-c)
δ= 0.1
δ= 0.2
δ= 0.5
Single pulse
T
δ=tp/T tp
50.0 10.0 1.0 0,1 0 IFMW ‘ VF 02 0.4 0.6 08 I 1.2 1.4 L6
Characteristics
STPS8H100
4/14
DocID5387 Rev 12
Figure 7: Reverse leakage current versus reverse
voltage applied (typical values)
Figure 8: Junction capacitance versus reverse
voltage applied (typical values)
Figure 9: Forward voltage drop versus forward
current (maximum values)
Figure 10: Thermal resistance junction to ambient
versus copper surface under tab
0102030405060708090100
1E-2
1E-1
1E+0
1E+1
1E+2
1E+3
5E+3
VR(V)
IR(µA)
Tj=125°C
Tj=25°C
110100
100
200
500
1000
VR(V)
C(pF)
F=1MHz
Tj=25°C
0
10
20
30
40
50
60
70
80
0 5 10 15 20 25 30 35 40
SCu(cm²)
Rth(j-a) (°C/W)
D²PAK
Epoxy printed board FR4, eCU= 35 µm
STPS8H100
Package information
DocID5387 Rev 12
5/14
2 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Cooling method: by conduction (C)
Epoxy meets UL 94,V0
Recommended torque value: 0.55 N·m (for TO-220AC and TO-220FPAC)
Maximum torque value: 0.7 N·m (for TO-220AC and TO-220FPAC)
m E1 THERMAL PAD J1 b2 Ltj ‘ LI aiei¢ GAUGE PLANE A1
Package information
STPS8H100
6/14
DocID5387 Rev 12
2.1 D²PAK package information
Figure 11: D²PAK package outline
This package drawing may slightly differ from the physical package. However, all
the specified dimensions are guaranteed.
STPS8H100
Package information
DocID5387 Rev 12
7/14
Table 5: D²PAK package mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Max.
Min.
Max.
A
4.36
4.60
0.172
0.181
A1
0.00
0.25
0.000
0.010
b
0.70
0.93
0.028
0.037
b2
1.14
1.70
0.045
0.067
c
0.38
0.69
0.015
0.027
c2
1.19
1.36
0.047
0.053
D
8.60
9.35
0.339
0.368
D1
6.90
8.00
0.272
0.311
D2
1.10
1.50
0.043
0.060
E
10.00
10.55
0.394
0.415
E1
8.10
8.90
0.319
0.346
E2
6.85
7.25
0.266
0.282
e
2.54 typ.
0.100
e1
4.88
5.28
0.190
0.205
H
15.00
15.85
0.591
0.624
J1
2.49
2.90
0.097
0.112
L
1.90
2.79
0.075
0.110
L1
1.27
1.65
0.049
0.065
L2
1.30
1.78
0.050
0.070
R
0.4 typ.
0.015
V2
Package information
STPS8H100
8/14
DocID5387 Rev 12
Figure 12: D²PAK recommended footprint (dimensions in mm)
H2 L7 L6 L4 Diam
STPS8H100
Package information
DocID5387 Rev 12
9/14
2.2 TO-220AC package information
Figure 13: TO-220AC package outline
Package information
STPS8H100
10/14
DocID5387 Rev 12
Table 6: TO-220AC package mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Max.
Min.
Max.
A
4.40
4.60
0.173
0.181
C
1.23
1.32
0.048
0.051
D
2.40
2.72
0.094
0.107
E
0.49
0.70
0.019
0.027
F
0.61
0.88
0.024
0.034
F1
1.14
1.70
0.044
0.066
G
4.95
5.15
0.194
0.202
H2
10.00
10.40
0.393
0.409
L2
16.40 typ.
0.645 typ.
L4
13.00
14.00
0.511
0.551
L5
2.65
2.95
0.104
0.116
L6
15.25
15.75
0.600
0.620
L7
6.20
6.60
0.244
0.259
L9
3.50
3.93
0.137
0.154
M
2.6 typ.
0.102 typ.
Diam
3.75
3.85
0.147
0.151
STPS8H100
Package information
DocID5387 Rev 12
11/14
2.3 TO-220FPAC package information
Figure 14: TO-220FPAC package outline
H
A
B
Dia
L7
L6
L5
F1
F
D
E
L4
G1
G
L2
L3
Package information
STPS8H100
12/14
DocID5387 Rev 12
Table 7: TO-220FPAC package mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Max.
Min.
Max.
A
4.4
4.6
0.173
0.181
B
2.5
2.7
0.098
0.106
D
2.5
2.75
0.098
0.108
E
0.45
0.70
0.018
0.027
F
0.75
1
0.030
0.039
F1
1.15
1.70
0.045
0.067
G
4.95
5.20
0.195
0.205
G1
2.4
2.7
0.094
0.106
H
10
10.4
0.393
0.409
L2
16 typ.
0.63 typ.
L3
28.6
30.6
0.126
1.205
L4
9.8
10.6
0.386
0.417
L5
2.9
3.6
0.114
0.142
L6
15.9
16.4
0.626
0.646
L7
9.00
9.30
0.354
0.366
Dia.
3.00
3.20
0.118
0.126
STPS8H100
Ordering information
DocID5387 Rev 12
13/14
3 Ordering information
Table 8: Ordering information
Order code
Marking
Package
Weight
Base qty
Delivery mode
STPS8H100D
STPS8H100D
TO-220AC
1.86g
50
Tube
STPS8H100FP
STPS8H100FP
TO-220FPAC
1.90g
50
Tube
STPS8H100G
STPS8H100G
D2PAK
1.48g
50
Tube
STPS8H100G-TR
STPS8H100G
D2PAK
1.48g
1000
Tape and reel
4 Revision history
Table 9: Document revision history
Date
Revision
Changes
Jul-2003
6D
Last update.
01-Jun-2006
10
Reformatted to current standard. Added ECOPACK statement.
Changed nF to pF in Figure 11. Revision number set to 10 to align
with on-line versioning.
08-Apr-2014
11
Updated D2PAK package information and Figure 2.
14-Dec-2015
12
Updated features in cover page.
Minor text changes in Section 1: "Characteristics".
Updated Section 2: "Package information".
STPS8H100
14/14
DocID5387 Rev 12
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2015 STMicroelectronics All rights reserved

Products related to this Datasheet

DIODE SCHOTTKY 100V 8A TO220AC
DIODE SCHOTTKY 100V 8A D2PAK
DIODE SCHOTTKY 100V 8A TO220FPAC
DIODE SCHOTTKY 100V 8A D2PAK
DIODE SCHOTTKY 100V 8A D2PAK
DIODE SCHOTTKY 100V 8A D2PAK