KC2520C-C2 Series Datasheet by Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet
{8 KHDEERE AS (I Fm 2019
CMOS/ 2.5V to 3.3V/ 2.5×2.0mm
Features
Miniature ceramic package
2.5 (L) ×2.0 (W) ×0.7 (H) mm (Typ.)
High Stability Output Frequency
±10×106 (10 to +70°C)
±15×106 (40 to +85°C)
CMOS output
Supply voltage Vcc=2.5V/ 3.3V Compatible
Low Power Supply Consumption
Wide Operating Voltage Range 2.25 to 3.63V
Applications
Wi−Fi, Bluetooth® etc.
* Bluetooth® is a registered trademarks of
Bluetooth SIG Inc.
Table 1
Freq. Tol. Operating
Temperature
Range (°C) Note
Code × 106
Y±10 10 to +70
Please contact us for
available frequencies.
K±20 40 to +85
L±15
Standard specifications
How to Order
KC2520C 40.0000 C 2
E 00
③ ④ ⑤ ⑥
Series
Output Frequency
Output Type (CMOS)
Supply Voltage (2.5V, 3.3V Compatible)
Frequency Tolerance (See Table 1)
⑥
Symmetry/ INH Function (45/ 55%)
⑦
Individual Specification
(STD Specification is “00”)
 
Packaging (Tape & Reel 2000 pcs./ reel)
Specifications
Item Symbol Conditions Min. Max. Units
Output Frequency Range fo 1.5 54 MHz
Frequency Tolerance f_tol
Initial tolerance, Operating temperature range,
Rated power supply voltage change, Aging
(1 year @25°C), Shock and vibration
Temp.: 40 to +85°C15 +15
×106
Temp.: 40 to +85°C20 +20
Temp.: 10 to +70°C10 +10
Storage Temperature Range T_stg 55 +125 °C
Operating Temperature Range
T_use 10 +70 °C
40 +85
Max. Supply Voltage 0.3 +4.0 V
Supply Voltage VCC +2.25 +3.63 V
Current Consumption ICC
CL=15pF
@2.5V
1.5fo<24MHz — 3.0
mA
24fo40MHz — 3.5
40<fo54MHz — 4.5
CL=15pF
@3.3V
1.5fo<24MHz — 3.5
24fo40MHz — 5.0
40<fo54MHz — 6.0
Stand-by Current I_std 5 μA
Symmetry SYM @50% VCC 45 55 %
Rise/ Fall Time
(10% VCC to 90% VCC Maximum Loaded)
Tr/ Tf — 4 ns
Low Level Output Voltage VOL IOL=4mA 10% VCC V
High Level Output Voltage VOH IOH=−4mA 90% VCC — V
CMOS Load L_CMOS CMOS Output 15 pF
Input Voltage Range VIN 0 VCC V
Low Level Input Voltage VIL 30% VCC V
High Level Input Voltage VIH 70% VCC — V
Disable Time t_dis — 100 ns
Enable Time t_ena 5 ms
Start-up Time t_str @Minimum operating voltage to be 0 sec. 10 ms
1 Sigma Jitter JSigma Measured with Wavecrest SIA-3000 — 8 ps
Peak to Peak Jitter JPK-PK — 80 ps
Note: All electrical characteristics are defined at the maximum load and operating temperature range.
Please contact us for inquiry about operating temperature range, available frequencies and other conditions
Dimensions (Unit: mm)
Recommended Land Pattern
(Unit: mm)
Plating: Ni+Au
Tolerance: ±0.1
Pad Connections
#1 INH
#2 Case GND
#3 Output
#4 VCC
INH Function
Pad1 Pad3 (Output)
Open Active
"H" Level Active
"L" Level
High Z (No-Oscillation)
2.5
2.0
0.6
0.7
0.6 0.6
0.15
0.7 0.9 0.7 0.15
#1#2
#3 #4
Note: A capacitor of value 0.01µF between VCC
and GND is recommended.
1.85
0.95
1.45
1.05
RoHS Compliant
High Stability Clock Oscillators Surface Mount Type
KC2520C-C2 Series
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01
初校 再校 三校 四校 五校 再校
入稿日
19.02.20 19.03.01
提出日
19.03.01 19.03.04
As of February 2019

Products related to this Datasheet

XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 24.5760MHZ CMOS SMD
XTAL OSC XO 49.1520MHZ CMOS SMD
XTAL OSC XO 24.5760MHZ CMOS SMD
XTAL OSC XO 49.1520MHZ CMOS SMD
XTAL OSC XO 24.5760MHZ CMOS SMD
XTAL OSC XO 49.1520MHZ CMOS SMD