PTCCL Series, 30V, 60V Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
www.vishay.com/doc?99912 ® RDHS cowum n\r@wshay.com www.v\shay.cam/doc791000
PTCCL - 30 V / 60 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 1Document Number: 29085
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
30 V to 60 V PTC Thermistors for Overload Protection
QUALITY
UL approved PTCs are guaranteed to withstand severe test
programs and have factory audited follow-up programs.
Major UL qualification tests are long-life (6000 cycles)
electrical cycle tests at trip-current, long-life stability
storage tests (3000 h at 250 °C), damp heat and water
immersion tests and over-voltage tests up to 200 % of rated
voltage.
UL approved PTCs are guaranteed to withstand severe test
programs
Long-life cycle tests (over 5000 trip cycles)
Long-life storage tests (3000 h at 250 °C)
Electrical cycle tests at low ambient temperatures
(-40 °C or 0 °C)
Damp-heat and water immersion tests
Overvoltage tests at up to 200 % of rated voltage
FEATURES
Wide range of trip and non-trip currents:
From 94 mA up to 2 A for the trip current
Small ratio between trip and non-trip currents
(It/Int = 1.5 at 25 °C)
High maximum overload current (up to 23 A)
Leaded parts withstand mechanical stresses
and vibration
UL file E148885 according to XGPU standard UL1434
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Overload (current, voltage, temperature) protection in:
Industrial electronics
Consumer electronics
Electronic data processing
DESCRIPTION
These directly heated ceramic-based thermistors have a
positive temperature coefficient and are primarily intended
for overload protection. They consist of a ceramic pellet
soldered between two tinned CCS wires and coated with a
UL 94 V-0 high temperature hard silicone lacquer.
Bare metalized pellets are available on request.
MOUNTING
PTC thermistors can be mounted by wave, reflow, or
hand-soldering. Current levels have been determined
according IEC 60738 conditions. Different ways of
mounting or connecting the thermistors can influence their
thermal and electrical behavior. Standard operation is in air,
any potting or encapsulation of PTC thermistors is not
recommended and will change its operating characteristics.
Typical Soldering
235 °C; duration: 5 s (lead (Pb)-bearing)
245 °C, duration: 5 s (lead (Pb)-free)
Resistance to Soldering Heat
260 °C, duration: 10 s max.
MARKING
Only the gray lacquered thermistors with a diameter of
8.5 mm to 20.5 mm are marked with BC, R25 value
(example 1R9) on one side and Int, Vmax. on the other side.
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Maximum voltage (DC or AC) 30 to 60 V
Maximum holding current (Int) 0.094 to 2 A
Resistance at 25 °C (R25) 0.3 to 50 Ω
Tolerance on R25 value 20 %
Maximum overload current Iol 0.8 to 23 A
Switching temperature 135 to 145 °C
Operating temperature range
at max. voltage -40 to +85 °C
Storage temperature -40 to +150 °C
VISHAY. n\r@vusnay com www.v\shay,com/doc?91000
PTCCL - 30 V / 60 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 2Document Number: 29085
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) The indicated current levels are guaranteed according IEC 60738 mounting conditions. For different mounting conditions the indicated
current levels can change and should be evaluated in the application.
(2) Iol max. is the maximum overload current that may flow through the PTC when it passes from the low ohmic to the high ohmic state.
UL approval: Iol max. x 0.85
CURRENT DEVIATION AS A FUNCTION OF THE AMBIENT TEMPERATURE
ELECTRICAL DATA AND ORDERING INFORMATION
Int MAX.
at 25 °C
(mA) (1)
It MIN.
at 25 °C
(mA) (1)
R25
± 20 %
(Ω)
V
MAX.
(V)
Iol MAX.
at 25 °C
(mA) (2)
Ires MAX. at
Vmax. and
25 °C (mA) (1)
DISSIP.
FACTOR
(mW/K) (1)
Ø D
MAX.
(mm)
ORDERING PART NUMBERS
BULK TAPE ON REEL
94 145 50 60 800 22 6.9 5 PTCCL05H940EBE PTCCL05H940ETE
130 195 25 60 1200 25 6.9 5 PTCCL05H131EBE PTCCL05H131ETE
180 270 13 30 1700 45 6.9 5 PTCCL05H181DBE PTCCL05H181DTE
270 405 6 30 2500 60 6.9 5 PTCCL05H271DBE PTCCL05H271DTE
320 480 5 30 3500 62 7.8 7 PTCCL07H321DBE PTCCL07H321DTE
410 615 3 30 4500 65 7.8 7 PTCCL07H411DBE PTCCL07H411DTE
470 705 2.5 30 5000 70 8.8 8.5 PTCCL09H471DBE PTCCL09H471DTE
540 810 1.9 30 6000 75 8.8 8.5 PTCCL09H541DBE PTCCL09H541DTE
610 915 1.7 30 7000 80 9.9 10.5 PTCCL11H611DBE PTCCL11H611DTE
700 1050 1.3 30 8000 90 9.9 10.5 PTCCL11H701DBE PTCCL11H701DTE
830 1245 1.1 30 10 000 100 11.5 12.5 PTCCL13H831DBE PTCCL13H831DTE
920 1380 0.9 30 11 000 105 11.5 12.5 PTCCL13H921DBE PTCCL13H921DTE
1170 1755 0.7 30 13 500 140 14.5 16.5 PTCCL17H112DBE -
1390 2085 0.5 30 16 000 170 14.5 16.5 PTCCL17H132DBE -
1770 2655 0.4 30 20 000 200 18.7 20.5 PTCCL21H172DBE -
2050 3075 0.3 30 23 000 220 18.7 20.5 PTCCL21H202DBE -
250
200
50
150
100
0
%
-50 -25 0 25 50 75 100
Tamb (°C)
Int
Iol max.
It
VISHAY. n\r@vusnay com www.v\shay,com/doc?91000
PTCCL - 30 V / 60 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 3Document Number: 29085
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
VOLTAGE DERATING AS A FUNCTION OF AMBIENT TEMPERATURE
MAXIMUM OVERLOAD CURRENT Iol max. DERATING AS A FUNCTION OF VOLTAGE
Imax. as stated in the electrical data and ordering information tables, is the maximum overload current that may flow through the
PTC when passing from the low ohmic to high ohmic state at rated voltage.
When other PTC voltages are present after tripping, the Imax. value can be derived from the above Imax. as a function of voltage
graph. Voltages below Vrated will allow higher overload currents to pass the PTC.
TYPICAL TRIP-TIME AS A FUNCTION OF TRIP CURRENT RATIO
Trip-Time or Switching Time (ts)
To check the trip-time for a specific PTC, refer to the Electrical Data and Ordering Information tables for the value Int. Divide the
overload or trip current by this Int and you realize the factor It/Int. This rule is valid for any ambient temperature between 0 °C
and 85 °C. Adapt the correct non-trip current with the appropriate curve in the Current Deviation as a Function of the Ambient
Temperature graph. The relationship between the It/Int factor and the switching time is a function of the PTC diameter; see the
above graphs.
Example
What will be the trip-time at Iol = 3 A and Tamb = 0 °C of a thermistor type PTCCL09H471DBE; 2.5 Ω; Ø Dmax. = 8.5 mm:
Int from the table: 470 mA at 25 °C
Int: 470 x 1.12 = 526 mA (at 0 °C)
Overload current = 3 A; factor It/Int: 3/0.526 = 5.70. In the Typical trip-time as a function of trip current ratio graph, at the 8.5 mm
line and It/Int = 5.70, the typical trip-time is 1.7 s.
120
100
40
80
60
0-25-50 0 25 50 75 200
Tamb (°C)
20
100 125 150 175
Vmax. (%)
100 120 150
200
100
150
80
Iol max.
(%)
7050400Vrated (%)
102
10
1
10-1
ts
12 4 6 8 10 12 14 16
It/Int
(7)
(5)
(6)
(3)
(4)
(1)
(2)
Curve 1: Ø Dmax. = 20.5 mm
Curve 2: Ø Dmax. = 16.5 mm
Curve 3: Ø Dmax. = 12.5 mm
Curve 4: Ø Dmax. = 10.5 mm
Curve 5: Ø Dmax. = 8.5 mm
Curve 6: Ø Dmax. = 7.0 mm
Curve 7: Ø Dmax. = 5.0 mm
Measured in accordance
with “IEC 60 738”.
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
PTCCL - 30 V / 60 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 4Document Number: 29085
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PTC THERMISTORS IN BULK
Fig. 1
PTC THERMISTORS ON TAPE AND REEL
Fig. 2
COMPONENTS PACKING INFORMATION
SAP ORDERING PART NUMBER SPQ PACKING OUTLINE
PTCCL05H....BE 500 Bulk
PTCCL05H....TE 1500 Tape and reel
PTCCL07H....BE PTCCL09H....BE 250 Bulk
PTCCL07H....TE PTCCL09H....TE 1500 Tape and reel
PTCCL11H....BE PTCCL13H....BE 250 Bulk
PTCCL11H....TE 1500 Tape and reel
PTCCL13H....TE 750 Tape and reel
PTCCL17H....BE 200 Bulk
PTCCL21H....BE 100 Bulk
L1
H3
DT
H2
F
d
DIMENSIONS OF BULK TYPE PTCs (in mm)
DSee table
d 0.6 ± 0.05
T 4.0 max.
H2 4.0 ± 1.0
H3 D + 5 max.
L1 20 min.
F5.0
L
d
P0 P 1 F D0
W0
W2
W1 W
P
T1 t
H1H0
P P
D
T
H2
H3
h h
TAPE AND REEL ACCORDING TO
IEC 60286-2 (in mm)
SYMBOL PARAMETER DIMENSIONS TOLERANCE
D Body diameter See table max.
d Lead diameter 0.6 ± 0.05
P
Pitch of components
Diameter < 12 mm
Diameter 12 mm
12.7
25.4
± 1.0
± 2.0
P0Feedhole pitch 12.720.385
mm ± 0.3
F
Leadcenter to
leadcenter distance
(between component
and tape)
5.0 + 0.5 /
- 0.2
H0 Lead wire
clinch height 16.0 ± 0.5
H2 Component bottom
to seating plane 4.0 ± 1.0
H3 Component top
to seating plane D + 5 max.
T Total thinkness 4.0 max.
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
PTCCL - 30 V / 60 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 5Document Number: 29085
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
10
5
10
6
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
10
4
PTCCL05H940EBE
025
0
10
3
10
10
2
1
PTCCL05H131EBE
PTCCL05H181DBE
PTCCL05H271DBE
10
3
10
5
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
10
4
0 250
1
10
10
2
PTCCL07H321DBE
PTCCL07H411DBE
PTCCL09H471DBE
PTCCL08H541DBE
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
0 250
10
4
10
3
10
-1
1
10
10
2
PTCCL11H611DBE
PTCCL11H701DBE
PTCCL13H931DBE
PTCCL13H921DBE
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
0 250
10
4
10
3
10
-1
1
10
10
2
PTCCL17H112DBE
PTCCL17H132DBE
PTCCL21H172DBE
PTCCL21H202DBE
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

PTC RESET FUSE 30V 700MA RADIAL
PTC RESET FUSE 60V 130MA RADIAL
PTC RESET FUSE 60V 94MA RADIAL
PTC RESET FUSE 30V 320MA RADIAL
PTC RESET FUSE 30V 920MA RADIAL
PTC RESET FUSE 30V 470MA RADIAL
PTC RESET FUSE 30V 410MA RADIAL
PTC RESET FUSE 30V 180MA RADIAL
PTC RESET FUSE 30V 1.17A RADIAL
PTC RESET FUSE 60V 94MA RADIAL
PTC RESET FUSE 60V 130MA RADIAL
PTC RESET FUSE 30V 180MA RADIAL
PTC RESET FUSE 30V 270MA RADIAL
PTC RESET FUSE 30V 320MA RADIAL
PTC RESET FUSE 30V 410MA RADIAL
PTC RESET FUSE 30V 470MA RADIAL
PTC RESET FUSE 30V 540MA RADIAL
PTC RESET FUSE 30V 610MA RADIAL
PTC RESET FUSE 30V 830MA RADIAL
PTC RESET FUSE 30V 920MA RADIAL
PTC RESET FUSE 30V 700MA RADIAL
PTC RESET FUSE 30V 700MA RADIAL
PTC RESET FUSE 30V 270MA RADIAL
PTC RESET FUSE 30V 540MA RADIAL
PTC RESET FUSE 30V 610MA RADIAL
PTC RESET FUSE 30V 830MA RADIAL