A-DxFxxLPIII-Z Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
_<_m_m goooaf/ooooo="" ese="" $5,955="" 535,="" 325$="" .="" an?“="" a="" 9223;»:="" vs.="" 25wa="" 9:3="" 92.:="" r="" gigging.“="" a="" 933.="" as="" as?="" 3,8="" 98:="" 36="" w="" n="" 25$="" :3="" 4.="" emfifié="" 555323="" e="">< 353="" $25="" :25="" |="" @9225532="" 30="" .305="" ®="" 5="" m="" 5.="" fig»:="" 9.59;="" ‘="" 53:2;="" 4,="" m;="" r="" m="" hg="" #="" inc:="" hnccn_="" 7="" we“="" ma="" #="" ®="" 1221="" a="" ‘="" 4,="" m="" b="" m="" fl="" ‘=""><::os .3239="" w:="" on="" 925353="" 22.63=""> m n m n a HE E $8 3.8 :E a a a 8 no 8 8 mm N. a ma we a 8 3 2 $9 $8 8.2. 8 g S 8 S 3 8 mm 3 5w mm 3 8 WOT—m Dogma—“NZ." mama 3mm @ Swimming? 2 S 8; 25:5 Ea Zmam ofiaamwzu C 33 aOrmm>zOm @ 5:13.335:5532212 cm 2 8: 5235 gas: 3.3.33 29% x ”can xx 3 mm @ Ems58335255 888: 5233 €228 ESE; 532m >mmg>zz Ems‘za xxx we ; @Ségségiig. 823: 23m >._Ux_n xx Cu \N quémza‘Zu U=s ._.Or ® Ema:§3§232€ié§ S 8 no: 5335 xh an >mw 5&3 OO _‘m35 AOr a $333.6: 0% 235 :N A m w A m m w
mmama 5 m a : m [y \ \ 5 3 @@@@@ @©©©@ M 9, 5 :2, :3 "£523 58 w@@@@@ ©©©®© W 7 2. m2 222% agigimgla: 22; , 1 6 $233" NmZfiéEfi 4 , 3‘ 7 @ «Dunn—Eu Saucmiw‘mm 5.3.5” 8, 4, ‘ S m 3 Ease 2 ¢ c @ Q A J /, L v .| 4 a |fi fl m > m U m I a. 8.: Nbcw 3 me :E 8.3 um ND ww mo m5 No Am mm .N um . . mm am 54 e» um 50 mmbb wobm €59: SEEQwEE: was was. me 3 8 g m» 8 $3 3% WOT—m Goat—.2: mama i 38 9 53.33??? ESE; 22% Ea Zmam 05633.0 :1: 53 aOrmm>zOm @ Sam—m =,m gaming 5:25 985 S E we: 23% was: 3 cm was :53 x ”can 8 8 No: 23% €923 3 8 8G >mmg>zz 3?? x x 3.8 @ $3223 832855325 >-Ux_u xx _u_u___\N x xx we 3 @ 9:3 .5 cry; 23%. 8 E E: észm U=s ._.Or 5555 ® CuamSQmmwi Nu 35.: 3:4 .533 ON on No: 5.225 x h a . . >mm Amm: OO :28 x xv L on @ 535:5 Es «Engage. Nm 3 83 5:55 mmgmnm win. >35 AOr a $333.6: cam 22% a» m m

Products related to this Datasheet

CONN D-SUB RCPT 9POS IDC
CONN D-SUB PLUG 25POS IDC
CONN D-SUB PLUG 9POS IDC
CONN D-SUB PLUG 15POS IDC
CONN D-SUB RCPT 15POS IDC
CONN D-SUB RCPT 25POS IDC
CONN D-SUB PLUG 37POS IDC
CABLE D-SUB-HFM15H/AE15M/HFM15H
CABLE D-SUB - HFM15H/AE15M/X
CABLE D-SUB - HFM37H/AE37G/X
CONN D-SUB RCPT 37POS IDC
CONN D-SUB PLUG 15POS IDC
CABLE D-SUB - HMM09H/AE09M/X
CABLE D-SUB - HMM09H/AE09G/X
CABLE D-SUB - HMM09H/AE09M/X
CABLE D-SUB - HMM09H/AE09G/X
CBL D-SUB- HHMM15H/AE15M/X
CBL D-SUB- HHMM15H/AE15G/X
CBL D-SUB- HHMM15H/AE15M/X
CBL D-SUB- HHMM15H/AE15G/X
CABLE D-SUB - HMM25H/AE25M/X
CABLE D-SUB - HMM25H/AE25G/X
CABLE D-SUB - HMM25H/AE25M/X
CABLE D-SUB - HMM25H/AE25G/X
CABLE D-SUB - HMM37H/AE37M/X
CABLE D-SUB - HMM37H/AE37G/X
CABLE D-SUB - HMM37H/AE37M/X
CABLE D-SUB - HMM37H/AE37G/X
CABLE D-SUB - HFM09H/AE09M/X
CABLE D-SUB - HFM09H/AE09G/X