200USP1T1A1M7RE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
—l ale /'3 O 0 PC MOUNTING CIRCUIT: SPDT Q ”H \! =0 EOSWITCH‘
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
200USP1T1A1M7RE
2:1 2/16/2010 T250002 E
RC
1 1
PC MOUNTINGPC MOUNTING
A19141 New Release 6/15/10 rc
5.08
[.200 in]
7.68
[.302 in]
2.60
[.102 in]
1.60
[.063 in]
5.80
[.228 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. STATIONARY CONTACTS: COPPER ALLOY W/ GOLD PLATING
5. MOVING CONTACT: COPPER ALLOY W/ GOLD PLATING
6. RATING: 0.4 VA max. @ 20V AC OR DC max.
7. CONTACT RESISTANCE: <100 MILLI-OHM
8. MECHANICAL LIFE: 40,000 MAKE-AND-BREAK CYCLES.
9. INSULATION RESISTANCE: 500 MEGA-OHM min.
10. DIELECTRIC STRENGTH: 500 V RMS @SEA LEVEL.
11. OPERATING TEMP.: -30°C to 85°C
12. DENOTES CRITICAL PARAMETER.
13. SEAL RATING: IP67
14. 2002/95/EC (ROHS) COMPLIANT
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONE
ON ON
5-6 N/A 5-4
5
4
CIRCUIT: SPDT
ON-ON
6
n.90
[.035 in]
5 PL
56
4
4
5
6
4
5
6
2.54
[.100 in]
5.08
[.200 in]
4
5.08
[.200 in]
2.54
[.100 in]
5.08
[.200 in]
2.54
[.100 in]
1.70
[.067 in]
2.54
[.100 in] 3.80
[.150 in]
25
~
POS 1
POS 3
B
B19368 CORRECT INSULATION NOTE 10/20/10 BMA
C
C19606 UPDATE PLATING NOTE 01/20/11 BMA
D20906 TRAY WAS TUBE 12/4/12 EBP
E21332 REMOVE PACKAGING NOTE 12/17/13 EBP
7.00
[.276 in]
5.33
[.210 in]
3.45
[.136 in]
n4.30
[.169 in]

Products related to this Datasheet

SWITCH TOGGLE SPDT 0.4VA 20V