LMV3xx Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
1/ augmented Non-invemng mpm E VDD E 5‘ Vet; V1 Inveninginpm E 1| ompm ___ Output E E Vcc VDD E Non-mvemng mpm E 1| Invemng mpm Oulpml E ‘nmmgmpun E Nonrmvemngmputl E Van E Ouxpun l: - E Vcc Z] Oulpmz E] Invenmgmpmz E Nommgmpmz - luvemng mpun E Non-mvemng mpuH E Vcc E E OulPuN El Inveumgmpma E] Non-mvemng mput4 Nonrmvcnmgmpmz E E Nonrmvcnmgmputa \nvenmgmpm? E E mvenmgmpm Outpmz E E Guam 3
October 2015
DocID11887 Rev 8
1/17
This is information on a product in full production.
www.st.com
LMV321, LMV358, LMV324
Low cost, low power, input/output rail-to-rail operational
amplifiers
Datasheet - production data
Features
Operating range from VCC = 2.7 to 6 V
Rail-to-rail input and output
Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
Low supply current (145 µA)
Gain bandwidth product (1 MHz)
ESD tolerance (2 kV)
Related products
See LMV321L, LMV358L, LMV324L for
newer technological version
See TSV851, TSV852, TSV854 for
enhanced performances
Applications
Battery powered electronic equipment
Personal medical care (glucose meters)
Laptops
Description
The LMV321/358/324 family (single, dual, and
quad) answers the need for low cost, general-
purpose operational amplifiers. They operate with
voltages as low as 2.7 V and feature both input
and output rail-to-rail, 145 µA consumption
current, and 1 MHz gain bandwidth product
(GBP).
With such a low consumption and a sufficient
GBP for many applications, these op amps are
well suited for any kind of battery supplied and
portable equipment application.
The LMV321 device is housed in the space-
saving 5-pin SOT23-5 package, which simplifies
board design. The SOT23-5 has two pinning
configurations to answer all application
requirements.
LMV321ILT
(SOT23-5)
LMV358ID/IDT-LMV358IPT
(SO8, TSSOP8)
LMV324ID/IDT-LMV324IPT
(SO14, TSSOP14)
LMV321RILT
(SOT23-5)
Contents
LMV321, LMV358, LMV324
2/17
DocID11887 Rev 8
Contents
1 Absolute maximum ratings and operating conditions ................. 3
2 Electrical characteristics ................................................................ 5
3 Package information ....................................................................... 9
3.1 SOT23-5 package information ........................................................ 10
3.2 SO8 package information ................................................................ 11
3.3 TSSOP8 package information ......................................................... 12
3.4 SO14 package information .............................................................. 13
3.5 TSSOP14 package information ....................................................... 14
4 Ordering information ..................................................................... 15
5 Revision history ............................................................................ 16
LMV321, LMV358, LMV324
Absolute maximum ratings and operating
conditions
DocID11887 Rev 8
3/17
1 Absolute maximum ratings and operating conditions
Table 1: Absolute maximum ratings
Symbol
Parameter
Value
Unit
VCC
Supply voltage (1)
7
V
Vid
Differential input voltage (2)
±1
Vin
Input voltage
VDD - 0.3 to VCC + 0.3
Toper
Operating free air temperature range
-40 to 125
°C
Tstg
Storage temperature
-65 to 150
Tj
Maximum junction temperature
150
Rthja
Thermal resistance junction-to-ambient (3)
SOT23-5
250
°C/W
SO8
125
TSSOP8
120
SO14
103
TSSOP14
100
Rthjc
Thermal resistance junction-to-case(3)
SOT23-5
81
SO8
40
TSSOP8
37
SO14
31
TSSOP14
32
ESD
HBM: human body model (4)
2
kV
MM: machine model (5)
200
V
CDM: charged device model (6)
1.5
kV
Lead temperature (soldering, 10 s)
250
°C
Output short-circuit duration
See (7)
Notes:
(1)All voltage values, except differential voltage are with respect to network terminal.
(2)The differential voltage is the non-inverting input terminal with respect to the inverting input terminal. If
Vid > ±1 V, the maximum input current must not exceed ±1 mA. In this case (Vid > ±1 V), an input series resistor
must be added to limit input current.
(3)Short-circuits can cause excessive heating. Destructive dissipation can result from simultaneous short-circuits
on all amplifiers. All values are typical.
(4)Human body model: a 100 pF capacitor is charged to the specified voltage, then discharged through a 1.5
resistor between two pins of the device. This is done for all couples of connected pin combinations while the other
pins are floating.
(5)Machine model: a 200 pF capacitor is charged to the specified voltage, then discharged directly between two
pins of the device with no external series resistor (internal resistor < 5 Ω). This is done for all couples of connected
pin combinations while the other pins are floating.
(6)Charged device model: all pins and the package are charged together to the specified voltage and then
discharged directly to the ground through only one pin. This is done for all pins. No value specified for CDM on
SOT23-5 package. The value is given for SO8 and TSSOP packages.
(7)Short-circuits from the output to VCC can cause excessive heating. The maximum output current is
approximately 48 mA, independent of the magnitude of VCC. Destructive dissipation can result from simultaneous
short-circuits on all amplifiers.
Absolute maximum ratings and operating
conditions
LMV321, LMV358, LMV324
4/17
DocID11887 Rev 8
Table 2: Operating conditions
Symbol
Parameter
Value
Unit
VCC
Supply voltage
2.7 to 6
V
Vicm
Common mode input voltage range (1)
VDD - 0.2 to VCC + 0.2
Vicm
Common mode input voltage range (2)
VDD to VCC
Toper
Operating free air temperature range
-40 to 125
°C
Notes:
(1)At 25 °C, for 2.7 VCC 6 V, Vicm is extended to VDD - 0.2 V, VCC + 0.2 V.
(2)In full temperature range, both rails can be reached when VCC does not exceed 5.5 V.
LMV321, LMV358, LMV324
Electrical characteristics
DocID11887 Rev 8
5/17
2 Electrical characteristics
Table 3: Electrical characteristics at VCC = 2.7 V, VDD = 0 V, CL and RL connected to VCC/2,
Tamb = 25 °C (unless otherwise specified)
Symbol
Parameter
Conditions
Min.
Typ.
Max.
Unit
Vio
Input offset voltage
Vicm = Vout = VCC/2
0.1
3
mV
Tmin ≤ Tamb Tmax
6
ΔVio/ΔT
Input offset voltage drift
2
µV/°C
Iio
Input offset current
Vicm = Vout = VCC/2 (1)
1
9
nA
Tmin ≤ Tamb Tmax
25
Iib
Input bias current
Vicm = Vout = VCC/2 (1)
10
50
Tmin ≤ Tamb Tmax
85
CMR
Common mode rejection ratio
0 ≤ Vicm VCC
55
85
dB
SVR
Supply voltage rejection ratio
Vicm = VCC/2
70
80
Avd
Large signal voltage gain
Vout = 0.5 V to 2.2 V, RL = 10 kΩ
80
100
Vout = 0.5 V to 2.2 V, RL = 2 kΩ
70
88
VOH
High level output voltage
Vid = 100 mV, Tmin ≤ Tamb Tmax,
RL = 10 kΩ
2.6
2.65
V
Vid = 100 mV, Tmin ≤ Tamb Tmax,
RL = 2 kΩ
2.55
2.6
VOL
Low level output voltage
Vid = -100 mV, Tmin ≤ Tamb Tmax,
RL = 10 kΩ
15
90
mV
Vid = -100 mV, Tmin ≤ Tamb Tmax,
RL = 2 kΩ
50
100
Io
Output current
Output source current,
Vid = 100 mV, VO = VDD
5
46
mA
Output sink current,
Vid = -100 mV, VO = VCC
5
46
ICC
Supply current (per amplifier)
Vout = VCC/2, AVCL = 1, no load
145
200
µA
Tmin ≤ Tamb Tmax
230
GBP
Gain bandwidth product
RL = 10 kΩ, CL = 100 pF,
f = 100 kHz
1
MHz
SR
Slew rate
RL = 600 Ω, CL = 100 pF, AV = 1
0.35
V/µs
ɸm
Phase margin
RL = 600 Ω, CL = 100 pF
44
Degrees
en
Input voltage noise
40
nV/√ Hz
THD
Total harmonic distortion
0.01
%
Notes:
(1)Maximum values include unavoidable inaccuracies of the industrial tests.
Electrical characteristics
LMV321, LMV358, LMV324
6/17
DocID11887 Rev 8
Table 4: Electrical characteristics at VCC = 5 V, VDD = 0 V, CL and RL connected to VCC/2,
Tamb = 25 °C (unless otherwise specified)
Symbol
Parameter
Conditions
Min.
Typ.
Max.
Unit
Vio
Input offset voltage
Vicm = Vout = VCC/2
0.1
3
mV
Tmin ≤ Tamb Tmax
6
ΔVio/ΔT
Input offset voltage drift
2
µV/°C
Iio
Input offset current
Vicm = Vout = VCC/2 (1)
1
9
nA
Tmin ≤ Tamb Tmax
25
Iib
Input bias current
Vicm = Vout = VCC/2 (1)
16
63
Tmin ≤ Tamb Tmax
95
CMR
Common mode rejection ratio
0 ≤ Vicm VCC
65
95
dB
SVR
Supply voltage rejection ratio
Vicm = VCC/2
70
90
Avd
Large signal voltage gain
Vout = 0.5 V to 4.5 V, RL = 10 kΩ
85
97
Vout = 0.5 V to 4.5 V, RL = 2 kΩ
77
93
VOH
High level output voltage
Vid = 100 mV, Tmin ≤ Tamb Tmax,
RL = 10 kΩ
4.85
4.95
V
Vid = 100 mV, Tmin ≤ Tamb Tmax,
RL = 2 kΩ
4.8
4.91
VOL
Low level output voltage
Vid = -100 mV, Tmin ≤ Tamb Tmax,
RL = 10 kΩ
40
180
mV
Vid = -100 mV, Tmin ≤ Tamb Tmax,
RL = 2 kΩ
80
200
Io
Output current
Output source current,
Vid = 100 mV, VO = VDD
7
48
mA
Output sink current,
Vid = -100 mV, VO = VCC
7
48
ICC
Supply current (per amplifier)
Vout = VCC/2, AVCL = 1, no load
162
220
µA
Tmin ≤ Tamb Tmax
250
GBP
Gain bandwidth product
RL = 10 kΩ, CL = 100 pF,
f = 100 kHz
1.3
MHz
SR
Slew rate
RL = 600 Ω, CL = 100 pF, AV = 1
0.45
V/µs
ɸm
Phase margin
RL = 600 Ω, CL = 100 pF
48
Degrees
en
Input voltage noise
40
nV/√ Hz
THD
Total harmonic distortion
0.01
%
Notes:
(1)Maximum values include unavoidable inaccuracies of the industrial tests.
0 w 200 Vcc =3v E? / 2 -2 vicm=1.5v 2 150 5 .. E .4 g / Tamh=25nc g 5 100 v 3 —s e g ’ /—- -: 3 -s / =- 50 7 ‘5 = w j E 40/ 0 1 ‘ 42 1 1 1 1 1 \ 0 2 4 6 a -40 -20 0 20 40 so 30 100120140 Supply voltage (V) Temperature ('c) 0 E 110 1 A Vcc 3 vcc=3v <5 '2="" vicm—="" g="" 100="" e="" -4="" .3="" g="" a:="" 90="" o="" .6="" o="" 0‘="" -="" '0="" .5="" °="" 00="" £="" -a="" e="" a="" 2/="" g="" 70="" 5="" -10="" v="" e="" 42="" 1="" 1="" 1="" \="" 1="" u="" so="" 1="" 1="" -40="" -20="" 0="" 20="" 40="" 60="" 00="" 100120140="" -50="" 0="" 50="" 100="" 150="" tem="" peraiure="" (“(3)="" temperature="" (“c)="" 110="" 1="" 1="" 110="" ‘="" ‘="" a="" vcc="5v" a="" v="5v" 3="" n="" “.3="" fem="100" \="" -="" m="" ,="" lcm="" o=".fi" \_="" .g="" :4="" yo="" i="" 90="" ..="" 0="" g="" 0="" 2="" an="" r3="" in="" a="" g=""> E m 2 1 E E ° 8 3, so 60 .40 0 ‘0 30 m. 40 0 .1. w 120 7:0 10 50 I00 140 an 20 so 100 140 Temperalure ca) Temperamle cc) E]
LMV321, LMV358, LMV324
Electrical characteristics
DocID11887 Rev 8
7/17
Figure 1: Supply current/amplifier vs. supply voltage
Figure 2: Input bias current vs. temperature
(VCC = 3 V, Vicm = 1.5 V)
Figure 3: Input bias current vs. temperature
(VCC = 5 V, Vicm = 2.5 V)
Figure 4: Common mode rejection vs. temperature
(VCC = 3 V)
Figure 5: Common mode rejection vs. temperature
(VCC = 5 V)
Figure 6: Supply voltage rejection vs. temperature
(VCC = 5 V, Vicm = 2.5 V)
m: \ x ‘1“ x x \ vcc=3v M ,r ‘ gm / ‘ 3' //R =2m V / RLZZKQ = / L .5 / ._ / a / ,— g I m / 9n a. 9n 53‘ // .3 / E / a / n. D an c an m m «7 n w w 1211 -m o n so an an In an inn an an 2:: an Inn un Temperalure (~12) temperature (ac) 11n A Vcc % me 2 Ion A 9 E 7’ :: :4 50 E ‘- .__./ .. ,— 3 an ..—/ 3 = E ‘3 9. Y=Izs'c > a a 7a a n. «3 an 4“ n ”4 A“ W an to an 3.0 .29 20 m mu no 0.; ‘ 5 1 5 Temperakure ("c1 Ouipul “may: (V) % E 1° ‘ ‘ mm 7/ Vco:36v :5 S Vwcm Vch ‘I‘ S 8 T:25'c , / m 5? E e E 4 ~ ~ _,———/ f 2 I P—é/ 5 3 c “4 10 «on 1k 10k Fvequency (Hz)
Electrical characteristics
LMV321, LMV358, LMV324
8/17
DocID11887 Rev 8
Figure 7: Open loop gain vs. temperature
(VCC = 3 V, RL = 10/2 kW)
Figure 8: Open loop gain vs. temperature
(VCC = 5 V, RL = 10/2 kW)
Figure 9: Supply voltage rejection vs. temperature
(VCC = 3 V, Vicm = 1.5 V)
Figure 10: Output current vs. output voltage
(VCC = 3 V, Vid = 0.1 V, Vicm = 1.5 V)
Figure 11: Output current vs. output voltage
(VCC = 5 V, Vid = 0.1 V, Vicm = 2.5 V)
Figure 12: Noise versus frequency
0 1 2 3 4 50 1 2 3 4 5
-60
-40
-20
0
20
40
60
-60
-40
-20
0
20
40
60
T=-40°C
T=-40°C
T=25°C
Source
T=25°C
T=125°C
Sink
T=125°C
Vcc=5V
Vid=0.1V
Vicm=2.5V
Output Current (mA)
Output Voltage (V)
LMV321, LMV358, LMV324
Package information
DocID11887 Rev 8
9/17
3 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Package information
LMV321, LMV358, LMV324
10/17
DocID11887 Rev 8
3.1 SOT23-5 package information
Figure 13: SOT23-5 package outline
Table 5: SOT23-5 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.90
1.20
1.45
0.035
0.047
0.057
A1
0.15
0.006
A2
0.90
1.05
1.30
0.035
0.041
0.051
B
0.35
0.40
0.50
0.014
0.016
0.020
C
0.09
0.15
0.20
0.004
0.006
0.008
D
2.80
2.90
3.00
0.110
0.114
0.118
D1
1.90
0.075
e
0.95
0.037
E
2.60
2.80
3.00
0.102
0.110
0.118
F
1.50
1.60
1.75
0.059
0.063
0.069
L
0.10
0.35
0.60
0.004
0.014
0.024
K
0 degrees
10 degrees
0 degrees
10 degrees
u 3
LMV321, LMV358, LMV324
Package information
DocID11887 Rev 8
11/17
3.2 SO8 package information
Figure 14: SO8 package outline
Table 6: SO8 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.75
0.069
A1
0.10
0.25
0.004
0.010
A2
1.25
0.049
b
0.28
0.48
0.011
0.019
c
0.17
0.23
0.007
0.010
D
4.80
4.90
5.00
0.189
0.193
0.197
E
5.80
6.00
6.20
0.228
0.236
0.244
E1
3.80
3.90
4.00
0.150
0.154
0.157
e
1.27
0.050
h
0.25
0.50
0.010
0.020
L
0.40
1.27
0.016
0.050
L1
1.04
0.040
k
ccc
0.10
0.004
mm ms um um wwga .xL cry K17
Package information
LMV321, LMV358, LMV324
12/17
DocID11887 Rev 8
3.3 TSSOP8 package information
Figure 15: TSSOP8 package outline
Table 7: TSSOP8 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.2
0.047
A1
0.05
0.15
0.002
0.006
A2
0.80
1.00
1.05
0.031
0.039
0.041
b
0.19
0.30
0.007
0.012
c
0.09
0.20
0.004
0.008
D
2.90
3.00
3.10
0.114
0.118
0.122
E
6.20
6.40
6.60
0.244
0.252
0.260
E1
4.30
4.40
4.50
0.169
0.173
0.177
e
0.65
0.0256
k
L
0.45
0.60
0.75
0.018
0.024
0.030
L1
1
0.039
aaa
0.1
0.004
% ”Ll—B m =[5 SEAHNG W E
LMV321, LMV358, LMV324
Package information
DocID11887 Rev 8
13/17
3.4 SO14 package information
Figure 16: SO14 package outline
Table 8: SO14 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.35
1.75
0.05
0.068
A1
0.10
0.25
0.004
0.009
A2
1.10
1.65
0.04
0.06
B
0.33
0.51
0.01
0.02
C
0.19
0.25
0.007
0.009
D
8.55
8.75
0.33
0.34
E
3.80
4.0
0.15
0.15
e
1.27
0.05
H
5.80
6.20
0.22
0.24
h
0.25
0.50
0.009
0.02
L
0.40
1.27
0.015
0.05
k
8° (max)
ddd
0.10
0.004
E1 i ; A2:A \ \ M SEA'HNG PLANE 0.25 mm GAGE PLANE , E H D \ Sj‘k PW 1 \DENT‘F‘CAT‘ON L L1
Package information
LMV321, LMV358, LMV324
14/17
DocID11887 Rev 8
3.5 TSSOP14 package information
Figure 17: TSSOP14 package outline
Table 9: TSSOP14 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.20
0.047
A1
0.05
0.15
0.002
0.004
0.006
A2
0.80
1.00
1.05
0.031
0.039
0.041
b
0.19
0.30
0.007
0.012
c
0.09
0.20
0.004
0.0089
D
4.90
5.00
5.10
0.193
0.197
0.201
E
6.20
6.40
6.60
0.244
0.252
0.260
E1
4.30
4.40
4.50
0.169
0.173
0.176
e
0.65
0.0256
L
0.45
0.60
0.75
0.018
0.024
0.030
L1
1.00
0.039
k
aaa
0.10
0.004
LMV321, LMV358, LMV324
Ordering information
DocID11887 Rev 8
15/17
4 Ordering information
Table 10: Order codes
Order code
Temperature range
Package
Packaging
Marking
LMV321ILT
-40 °C to 125 °C
SOT23-5
Tape and reel
K177
LMV321RILT
K176
LMV321IYLT (1)
SOT23-5 (automotive grade)
K180
LMV321RIYLT (1)
K185
LMV358IDT
SO8
Tube or tape and reel
LMV358
LMV358IYDT (1)
SO8 (automotive grade)
LMV358IY
LMV358IPT
TSSOP8
Tape and reel
MV358
LMV358IYPT (1)
TSSOP8 (automotive grade)
K181Y
LMV324IDT
SO14
Tube or tape and reel
LMV324
LMV324IYDT (1)
SO14 (automotive grade)
V324Y
LMV324IPT
TSSOP14
Tape and reel
MV324
LMV324IYPT (1)
TSSOP14 (automotive
grade)
V324IY
Notes:
(1)Qualified and characterized according to AEC Q100 and Q003 or equivalent, advanced screening according to AEC Q001 and
Q 002 or equivalent.
Revision history
LMV321, LMV358, LMV324
16/17
DocID11887 Rev 8
5 Revision history
Table 11: Document revision history
Date
Revision
Changes
1-Dec-2005
1
First release - Products in full production.
25-May-2007
2
Added automotive grade part numbers to order codes table.
Moved order codes table to Section 4: “Ordering information”.
20-Feb-2008
3
Added Figure 12: “Noise versus frequency”.
Updated presentation of package information.
Corrected footnote for automotive grade part numbers in order
codes table.
18-Jan-2010
4
Updated document format.
Updated packages in Section 3: “Package information”.
Modified Note 1 and added Note 2 under Table 10: Order codes.
05-Nov-2012
5
Updated Features (added SO8, TSSOP8, SO14, and TSSOP14
package).
Updated titles of Figure 2 to Figure 11 (added conditions).
Updated LMV321RIYLT order code in Table 10: Order codes
(status qualified), removed LMV358IYD and LMV324IYD order
codes from Table 10: Order codes.
Minor corrections throughout document.
16-Aug-2013
6
Updated Features
Added Related products
Table 3 and Table 4: replaced ΔVio with ΔVio/ΔT
Table 6: updated minimum inches “k” value (0 instead of 1)
Table 10: Order codes: updated footnote associated with order
code LMV358IYPT
05-Jun-2015
7
Updated Figure 11
TSSOP package information: updated "aaa" value
Table 10: Order codes: removed obsolete order codes
LMV358ID and LMV324ID.
15-Oct-2015
8
Replaced Figure 12: "Noise versus frequency"
LMV321, LMV358, LMV324
DocID11887 Rev 8
17/17
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2015 STMicroelectronics All rights reserved

Products related to this Datasheet

IC OPAMP GP 2 CIRCUIT 8SO
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 4 CIRCUIT 14TSSOP
IC OPAMP GP 2 CIRCUIT 8TSSOP
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 4 CIRCUIT 14SO
IC OPAMP GP 2 CIRCUIT 8SO
IC OPAMP GP 2 CIRCUIT 8SO
IC OPAMP GP 4 CIRCUIT 14TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
IC OPAMP GP 2 CIRCUIT 8TSSOP
IC OPAMP GP 4 CIRCUIT 14SO
IC OPAMP GP 4 CIRCUIT 14SO
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 4 CIRCUIT 14TSSOP
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 2 CIRCUIT 8TSSOP
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 4 CIRCUIT 14SO
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 4 CIRCUIT 14SO
IC OPAMP GP 4 CIRCUIT 14TSSOP
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 4 CIRCUIT 14SO
IC OPAMP GP 4 CIRCUIT 14TSSOP
IC OPAMP GP 2 CIRCUIT 8SO
IC OPAMP GP 2 CIRCUIT 8TSSOP