559-xx0x-003F Datasheet by Dialight

View All Related Products | Download PDF Datasheet
TORMARD TORMARD Pm LUMIMous REV ECN Mo REVISIONS DRN CKD APP DATE DIALIGRT VOLTAGE CURRENT LED EPoxV IMTENSITV _ _ _ PART NUMBER (V) (m) COLOR “0 CHIP WAVEkrEIIIIGTH (mm A m RELEASE m up ”[5 7 7 05 TVP TVP TIIP 3 ‘DML'EII'E'IRNE IJI'TISETILs‘ITmIfo'DI'M'CLSuIDlE'DPPED AJF KLJ NO 1 24 09 559'0I02'003E 5.0 IO RED DIEE. GOASP $35 8.0 ROHS COMPLIANT 559_XXOX_003F 'TVPE C MIL-l-IGBTGO' IN NOTE 2. 559-0I03-003F I200 '3 RED DIFF. 6““, 535 8'0 POTI Numbers IIHI Hue "F' suffix ending are ROHS COmpIiOnI. 559-0202-003F 5.0 IZ GREEN DIFF, GOP 565 8.0 Parkaging Is marked IiIN "RDHS ComplianI" label or eqUIvalenI 559-0203-003F I20 I3 GREEN DIET. GOP 565 8.0 “31:12; “LIV“ :f 7°;§_?fl:"¢fa 6'9 MW“ ".20” 559-0302-003F 5.0 Io TELLOIII DIFF. GaAsP/GOP 553 8.0 Sen-E lemgflfgr I’IEE. 6 5° "I” Wm” m "m 559-0303-003F I20 I3 TELLOIII DIFF. GaAsP/GOP 553 8.0 559-II0I-003E I8 2: RED DIET. GaAsP/GOP 635 2.3 559-I20I-003E I0 2: TELLOIII DIFF. GaAsP/GOP 553 I.8 559-I30I-003F I8 2: GREEN DIET. GOP 565 I.8 ¢i§5:“ 5"“ LED 559-2I0I-003E 2.2 I0:: RED DIET. GaAsP/GOP 650 6.3 RE'T 559-220I-003E 2.I I0:: GREEN DIET. GOP 563 I00 559-230I-003E 2.0 I0:: TELLOIII DIFF. GaAsP/GOP 555 I00 559-250I-003E I0 I0:: ORANGE DIFF. GaAsP/GOP 600 1.0 A I5,33I Max .625 II5.881 MAx who U“— u?) HOUSING :g (VALOX) I file OJ {250581005 U BLACK WIRE [I,AT:I:0,I21] TVR, 6,000:I:.|25 [l52.A:I:3.|8] RED NIRE ATTENTION: 00:03 — OBSERVE PRECAUTIONS I=OR [I2.T:I:0.16] HANDLING ELECTROSTATIC , ME SENSITIVE DEVICES NOTES: I, : REOUIREs ExTERNAL RESISTOR, TNIS DRAIING AND THE CONTENTS NEREIII ARE CONFIDENTIAl AND H REOUIRES EXTERNAL RESISTOR, MAx FORMARD D.C. cuRREMT TmA. M<>SIT°LcloMZR3TPLIEcRTIIVoI9ror°'A‘ALII'Gp'gn'TszRTqIDIUIICTT'Ifius(Tarnmuso mm“ 2. LEAD WIRES: A24 PVC 7/32 PRE-BONDED TVPE C MIL-III-I68160. I'ORBIDDEN III'HOLIT TNE IIRITTEN COMSEMT or DIALIGNT. 3, RECOMMENDED MOUNTING HOLE: ¢.249-.252 0N PANELS .03|-.062 THICK. ANODE mu m MODE mm H m “331.: mm...) DRAWING NUMBER R" mum: C - I 76 I 7 B 4. LED LEAD DIMENSIONS SHOWN ARE MEASURED AT HOUSING EXIT. u-Arss oTMTA-ISE srtcmm 5, PIN NUMBERS TOR RETERENCE ONLV, DESIGNATION NON-EXISTENT 0N PART. INIII‘E‘TTI'Ifl,” “7” LED “NIL "01"” '"D'WOR / DECIIALSI.IIH:1,0I5 ROHS COMPLIANT 6, DIALIGHT PART NUMBERS: 559-xxox-nosr, PIN 20—@’_0 PIN | DECIIALS mm): 1.000: MATERIAL CATHODE ANGLES: if 1, THIS ASSEMDLV CONTAINS ELECTROSTATIC DISCHARGE SENSITIVE DEVICES ““3": - - (ESDS). MAINTAIN ALL PRECAUTIONARII MEASURES DURING ASSEMRLV, LED SCHEMAT IC DIOIlghT FAlgallllggngE 3:?ng HANDLING. AND STORAGE IN ACCORDANCE TIITM IPc-A-SIo. (we: ' rs“ 83330 SMTTT I or I ITAMIu TABLE:
DRAWING NUMBER REV
1501 ROUTE 34 SOUTH
FARMINGDALE, NJ 07727
TITLE
MATERIAL
FSCM
FINISH:
ALL DIM'S IN: INCHES (MM)
83330
THIS DRAWING AND THE CONTENTS HEREIN ARE CONFIDENTIAL AND
THE SOLE PROPERTY OF DIALIGHT. REPRODUCTION OF THIS DRAWING
OR CONSTRUCTION OF ANY PARTS WITHIN THIS DRAWING ARE
FORBIDDEN WITHOUT THE WRITTEN CONSENT OF DIALIGHT.
6.000#.125
[152,4#3,18]
.625
[15,88]
MAX
.210
[5,33]
MAX
.281
[7,14]
REF
.50#.03
[12,7#0,76]
KLJ
559-0103-003F RED DIFF. GaAsP
559-0202-003F
559-0203-003F 12.0 13 GREEN DIFF. GaP
559-0302-003F 5.0 8.0
559-0303-003F 12.0 13 YELLOW DIFF. GaAsP/GaP 8.0
559-1101-003F GaAsP/GaP 2.3
559-1201-003F 2* GaAsP/GaP
559-1301-003F 1.8 2* GREEN DIFF. GaP 1.8
559-2101-003F 10** RED DIFF. GaAsP/GaP
559-2201-003F 10** GREEN DIFF. GaP
559-2301-003F 10** YELLOW DIFF. GaAsP/GaP 10.0
559-2501-003F 1.9 GaAsP/GaP 7.0
SCALE: 4:1
TOLERANCES:
UNLESS OTHERWISE SPECIFIED
FRACTIONS: #1/64
DECIMALS (.XX): #.02
DECIMALS (.XXX): #.015
DECIMALS (.XXXX): #.0005
ANGLES: #3$
B
LED PANEL MOUNT INDICATOR
RoHS COMPLIANT
C-17617
SHEET 1 OF 1 FAMILY TABLE:
REV ECN NO REVISIONS DRN CKD APP DATE
ANEW RELEASE RP MES 7-7-08
B
ADDED WIRE INSULATION O.D., STRIPPED
LENGTH DIMENSION AND INCLUDED
"TYPE C MIL-W-168780" IN NOTE 2.
AJF KLJ NO 7-24-09
DIALIGHT
PART NUMBER
FORWARD
VOLTAGE
(V)
TYP
FORWARD
CURRENT
(mA)
TYP
LED EPOXY
COLOR LED CHIP
PEAK
WAVELENGTH
(nm)
LUMINOUS
INTENSITY
(mcd)
TYP
559-0102-003F 5.0 10 RED DIFF. GaAsP 635 8.0
12.0 13 635 8.0
5.0 12 GREEN DIFF. GaP 565 8.0
565 8.0
10 YELLOW DIFF. GaAsP/GaP 583
583
1.8 2* RED DIFF. 635
1.9 YELLOW DIFF. 583 1.8
565
2.2 650 6.3
2.1 563 10.0
2.0 585
10** ORANGE DIFF. 600
NOTES:
1. * REQUIRES EXTERNAL RESISTOR.
** REQUIRES EXTERNAL RESISTOR, MAX FORWARD D.C. CURRENT 7mA.
2. LEAD WIRES: #24 PVC 7/32 PRE-BONDED TYPE C MIL-W-168780.
3. RECOMMENDED MOUNTING HOLE: .249-.252 ON PANELS .031-.062 THICK.
4. LED LEAD DIMENSIONS SHOWN ARE MEASURED AT HOUSING EXIT.
5. PIN NUMBERS FOR REFERENCE ONLY, DESIGNATION NON-EXISTENT ON PART.
6. DIALIGHT PART NUMBERS: 559-XX0X-003F.
7. THIS ASSEMBLY CONTAINS ELECTROSTATIC DISCHARGE SENSITIVE DEVICES
(ESDS). MAINTAIN ALL PRECAUTIONARY MEASURES DURING ASSEMBLY,
HANDLING, AND STORAGE IN ACCORDANCE WITH IPC-A-610.
RoHS COMPLIANT 559-XX0X-003F
Part Numbers with the "F" suffix ending are RoHS Compliant.
Packaging is marked with "RoHS Compliant" label or equivalent
markings. Parts can be wave soldered, dip soldered or hand
soldered using typical lead-free soldering process with max
260°C temp. for 5 sec.
HOUSING
(VALOX)
559-XXXX
DIALCO
RED WIRE
ANODE LEAD (+) CATHODE LEAD (-)
1
2
5mm LED
BLACK WIRE
.058#.005
[1,47#0,127]
TYP.
ATTENTION:
OBSERVE PRECAUTIONS FOR
HANDLING ELECTROSTATIC
SENSITIVE DEVICES
LED SCHEMATIC
PIN 1
CATHODE
PIN 2

Products related to this Datasheet

LED PANEL GRN DIFF 1.8V SNAP 6"L
LED PANEL GRN DIFF 5V SNAP 6"LD
LED PANEL YLW DIFF 2V SNAP 6"LD
LED PANEL RED DIFF 5V SNAP 6"LD
LED PANEL RED DIFF 2.2V SNAP 6"L
LED PANEL GRN DIFF 12V SNAP 6"LD
LED PANEL RED DIFF 12V SNAP 6"LD
LED PANEL YLW DIFF 1.9V SNAP 6"L
LED PANEL YLW DIFF 5V SNAP 6"LD
LED PANEL GRN DIFF 2.1V SNAP 6"L
LED PANEL ORN DIFF 1.9V SNAP 6"L
LED PMI SNAP-IN 583NM YLW .250"