564-0200-zzzF Drawing Datasheet by Dialight

View All Related Products | Download PDF Datasheet
PART main LED cum and Linen rosmon I m 2 POSITUII a 564-0200-IO0F RED DIFFUSED u BLANK u u RLANR u 564-0200-IIIF RED DIFFUSED RED DIFFUSED RED DIFFUSED sea-ozoo-IzIr RED DIFrusED GREEN DIFFUSED RED DIFFUSED SSA-OZOD-IZZF RED DIFFUSED GREEN DIFFUSED GREEN DIFFUSED 564-0200»I23F RED DIFFUSED GREEN DIFFUSED YELLOW DIFFUSED ssa»ozoo»I3IE RED DIFFUSED YELLOW DIFFUSED RED DIFFUSED 564-0200-I3ZF RED DIFFUSED YELLOW DIFFUSED GREEN DIFFUSED 564-0zoo-I33E RED DIFFUSED YELLOW DIFFUSED YELLOW DIFFUSED 564-0200-200F GREEN DIFFUSED fl BLANK n u BLANK H 564-0200~20IF GREEN DIFFUSED 1" BLANK " RED DIFFUSED SGA‘OZOD-ZDZF GREEN DIFFUSED u BLANK n GREEN DIFFUSED 564~0200-ZIDF GREEN DIFFUSED RED DIFFUSED ii BLANK " 564-0200r2lIF GREEN DIFFUSED RED DIFFUSED RED DIEFUSED SBA-DZOD-ZIZF GREEN DIFFUSED RED DIFFUSED GREEN DIFFUSED 564-0200-220F GREEN DIFFUSED GREEN DIFFUSED “ BLANK " SSA-DZOD-ZZIF GREEN DIFFUSED GREEN DIFFUSED RED DIFFUSED 564-0200-222F GREEN DIFFUSED GREEN DIEFUSED GREEN DIFFUSED 564-0200-223F GREEN DIFFUSED GREEN DIFFUSED YELLOW DIFFUSED 564‘0200-23OE GREEN DIFFUSED YELLOW DIFFUSED fl BLANK u 564v0200‘231f GREEN DIFFUSED YELLOW DIFFUSED RED DIFFUSED 564-0200-232F GREEN DIFFUSED YELLOW DIEFUSED GREEN DIFFUSED 564‘0200-233F GREEN DIFFUSED YELLOW DIFFUSED YELLOW DIFFUSED 564-0200-3IOF YELLOW DIFFUSED RED DIFFUSED u BLANK u SGAAOZOO-SI IF YELLOW DIFFUSED RED DIFFUSED RED DIFFUSED 564*0200-32IF YELLOW DIFFUSED GREEN DIFFUSED RED DIFFUSED 5SA-0200-322F YELLOW DIFFUSED GREEN DIEFUSED GREEN DIFFUSED 564-0200-323F YELLOW DIFFUSED GREEN DIFFUSED YELLOW DIEFUSED 564-0200-330F YELLOW DIFFUSED YELLOW DIFFUSED ** BLANK !* 564-0200-33lE YELLOW DIFFUSED YELLOW DIFFUSED RED DIFFUSED 564-0200’332F YELLOW DIFFUSED YELLOW DIEFUSED GREEN DIFFUSED 564-0200-333F YELLOW DIFFUSED YELLOW DIFFUSED YELLOW DIEFUSED , ITO MAX —<—> G G} c} .600 REF .ID mums PEAK mm VEVMB IIIEIIsrrY WARD VOLTAGE REVEISE mu m » . . mm mam WAvanmI-I ANGLE ImM . IVI . I . 2 25 c “M WAVEWH II" 2'93“” "g'sv’ H” In) III-I m. z “,2 In TVP. TYP. won MAX. LTR scum. mu RED (535 Go |.0 l.6 |.T 2.2 I0 @v. : 5 v B 97IOI702 Mc. Io-IMT GREEN 565 so I.o 1.6 I.9 2.2 I0 @v, : 5 v a 97I0|702 M.c. I0-IT-97 YELLOW SSI 581 so 2.3 5.0 3 2.4 I00 @ v. : 5 v c 05I2220I Twc I2-22»05 ABSOLUTE MAXIMUM RATINGS AT 25° c AMBIENT RED GREEN YELLow UNITS POWER DISSIPATION 20 20 75 mw CONTINUOUS FORWARD CURRENT 7 7 30 "IA PEAK FORWARD CURRENT 40 To +100 °c STORAGE TEMPERATURE -55 TO +Ioo °c .094 LUUZ {5.033 1.002 .094 $002 i‘ H ) _T____ I —<—.i03 lois=""><——— .455="" ref="" —=""> P051 P082 P033 I. .|75 i.0I0—> .I00 l+ .oI0—> .200 .0l0 H- NOTES: 9—wa— .|45 LDIO LEADS TO FIT INTO HOLES SPACED AS PER HOLE PATTERN. . LEADS TO BE FREE OF DEFORMATION AFTER BENDING AND CUTTING. . LED LEAD DIMENSIONS SHOWN ARE MEASURED AT HOUSING EXIT. . DIALIGHT PART NUMBER: 504-0200‘XXXF . THIS ASSEMBLY CONTAINS ELECTROSTATIC DISCHARGE SENSITIVE DEVICES (ESDSI. MAINTAIN ALL PRECAUTIONARY MEASURES DURING ASSEMBLY, HANDLING AND STORAGE IN ACCORDANCE WITH ll’C-A-SIO. ROMS Gown 56402018006 Pail Numbers WIHI Hie "F" suffix ending are RDHS Compliant. Example: SSA-OZOU- | DOE Packaging is marked with "ROI-IS Complianl" label or equivalenl markings. Paris can be Wave soldered, dip soldered or hand soldered Using Typical lead-Tree soldering process Willi max ZGO'C Temp. for 5 sec. THIS DRAWING AND THE CONTENTS NEREIN ARE CONFIDENTIAL AND THE SOLE PROPERTY OF DIALIGHT. REPRODUCTION OF THIS DRAWING OR CONSTRUCTION OF ANY PARTS WITNIII THIS DRAWING ARE FORBIDDEN WITHOUT TNE WRITTEN CONSENT OF DIALIGNT. SCALE: DRAWING SCALE DRAWING NUMBER Au IIN‘S III: mats not) ToLEmIcls: UNLESS OTHERWISE SPECIFIED "muons: :Im DECIMAL: (.xx): gal DECINALS (.XXX}: i.005 ATTENTION: C-l7533 REV A TITLE STANDARD 3 X | CBI BLOCK RoHS COMPLIANT DEcIuALs LXXXXI: £0005 “TERI“ M SEISH'IVE Ewes “ms": Dioligh‘r l50| ROUTE 3: SOUTH :noaonv- FARMIMGDALE. NJ 07727 73W 83330 snEET I OF I | FAMILY TAIILER:

Products related to this Datasheet

LED CBI 3MM 3X1 RED/YLW/YLW
LED CBI 3MM 3X1 GREEN/X/X
LED CBI 3MM 3X1 GRN/YLW/X