BH600-5.8-G Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
(—)Neg Term : tzsusjs) 47 #55(.042) Drill ZPL 1.0I5 .656 (16.66) Q Holder -—$ (+)Pos Term / .917[25.3o] 0.750 [019.05] SPECIFICATIONS ‘Holder materialiKopa 66. 30% glass filled. color Black ‘F‘lammability rating—UL94V— 0 ‘Contacts—Stainless steel Spring Temper. Gold Flash Plating ‘Dielectric strength7560volts/mi1 at 25°C for 5seconds ‘Temperature range7 755” to +180'C ’Resistance to solver)ts7Xy1ene,ethy1,buty1,methyl&propt1 alcoholzethyl acetate.heptane:toluene:refrigerant ROHS 2 COMPLIANT .544 [15.35] fl f 722% Date SYM REVISION RECORD AUTH DR. CK. 11/07/14 D PDATED TO ROMS 2 COMPLIANT T.B. B 5 12/11/15 E ADDED WORD STANDOFFS AT D1M.zo 050 T.B. as 0.552 [1614.27] (3)16060 [01.52] STANDOFF‘S 0.250 [56.35] .025 [0.64] ‘I T .200 [5.03] 1 .230[5.80] .300 [7.62] l 41 Pose [0.76] .473 [12.00] « Square Contact Detail (i‘ZESTEZZ) :MPD Memory protection Devices, Inc I 200 Broad Hollow Road, Farmingdnle, New York 11785 decimal Scale Draw-n Ey 13.5. if) (.020) XX Approved By T.E. Fractional Title :t ‘5 (1030) 16mm DIA. x 513mm THICK COIN CELL HOLDER Angular Date Drawing Number : 3" 12/11/15 BH600—5.8—G

Products related to this Datasheet

BATTERY HOLDER COIN 16MM PC PIN