0002066101 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
LEGEND wage 9K L molex filXfl‘flfifié
C
L
4. PACKAGING INFORMATION:
LOOSE TERMINALS: PK-1190-003
CHAIN TERMINALS: 15600000-PK
3. PRODUCT SPECIFICATION: PS-02-06
1. MATERIAL: BRASS
(1.63/1.50)
901 HOT TIN DIP (.00051)/.000020 MIN.
(.00127)/.000050 MIN. NICKEL OVERALL.
(2.74/2.16)
(2.03)
.080
(.00250)/.000100 MIN. IN CRIMP AREA OVER (.00125)/.000050 MIN. NICKEL OVERALL.
WILL ACCEPT 18 THRU 24 AWG WIRE.
5. TERMINAL FOR USE WITH (1.57)/.062 DIA. SERIES HOUSINGS AND
2. FINISHES:
550 SELECT GOLD PLATE (.00038)/.000015 MIN. IN CONTACT AREA, OVER (.00076)/.000030
MIN. NICKEL OVERALL WITH (.000025)/.000010 MAX. GOLD FLASH OVERALL.
MIN. NICKEL OVERALL WITH (.000025)/.000010 MAX. GOLD FLASH OVERALL.
591 SELECT GOLD PLATE (.00127)/.000050 MIN. IN CONTACT AREA, OVER (.00127)/.000050
231 SELECT GOLD PLATE (.00125)/.000050 MIN. IN CONTACT AREA, SELECT TIN
(.00250)/.000100 MIN. IN CRIMP AREA OVER (.00125)/.000050 MIN. NICKEL OVERALL.
228 SELECT GOLD PLATE (.00075)/.000030 MIN. IN CONTACT AREA, SELECT TIN
561 SELECT GOLD PLATE (.00076)/.000030 MIN. IN CONTACT AREA, OVER
NOTES:
BLANK=CHAIN
L=LOOSE
FORM
FINISH CODE
BLANK=POSTPLATE
P=PREPLATE
1560-(550)L
1560-(550)
02-06-6104
02-06-6105
02-06-6100
02-06-6103
02-06-6112
02-06-6116
02-06-6119
02-06-6118
02-06-6102
02-06-6101
02-06-2103
02-06-2101
1560-(591)L
1560-(591)
1560-(231)L
1560-(231)
1560-(228)L
1560-(228)
1560-(561)L
1560-(561)
1560-(P901)L
1560-(P901)
ENG. NO.
PART NO.
1560-(✴✴✴✴)
LEGEND
(3.56/2.79)
.140/.110
(3.56)
.140
.108/.085
.118
(3.00)
.064/.059
(.25)
.010 MAX.
CARRIER CUT OFF
CARRIER CUT OFF
(.25)
.010 MAX.
"C"
(16.8)
.66
SECT. "C-C"
"C"
PLATE DEPTH
|
(.38)
.015
(1.52)
.060
SCALE:10X
SCALE:10X
(WHEN SPECIFIED)
(2.03)
.080
"B" "B"
(25.40)
1.000
ACTUAL SIZE
CARRIER VIEW
SECT. "A-A"
"A"
"A"
SECT. "B-B"
SELECT GOLD
DIA.
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CRIMP TERMINAL, MALE
.062 DIA. FOR 18-24 AWG WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-1560-X
PSD
001
AP1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
CURRENT REV DESC: UPDATE PK SPEC
EC NO: 614240
DRWN:
JEHRISMAN
2019/03/22
CHK'D:
FSMITH
2019/05/10
APPR:
FSMITH
2019/05/10
INITIAL REVISION:
DRWN:
GEP
1987/08/19
APPR:
RAS
1987/08/19
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
1560
DIMENSION UNITS
SCALE
IN/MM
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.35
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/05/10 19:11:18
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12

Products related to this Datasheet

CONN PIN 18-24AWG CRIMP GOLD
CONN PIN 18-24AWG CRIMP GOLD