I ‘ 3 c 4 z 1151— FITT f 4. I) \ ACT ("/%)IP'T"HI 3.37 ”/5\‘ 115;? 37/1, -- m 20.1 H - Tim/MAI I aaL 7m /\ ¥ , I L m . 2k - - v \mvw‘ +OUSZ C 34.7 31.2 29 52207-3067 30 a V D E 33.7 30.2 28 52207-2967 29 (6.94, > 32.7 29.2 27 52207-2867 28 EEEéEWEV g \ 77532 9 5.6‘0'3 7,“ 31.7 28.2 26 52207-2767 27 cw. 16.1 MARK AC’UATOR WEI 9 “WWW 30.7 27.2 25 52207-2667 26 10.1 1‘ ILN ACIJA 011 IS LUCKLUI 29_7 26_2 24 52207.2567 25 B . 4‘3 (0-5) 23.7 25.2 23 52207-2467 24 I DI+ I I 27.7 24.2 22 52207-2367 23 I—E 26.7 23.2 21 52207-2267 22 = 1 1 1 “DE 2 h. L1 H 25.7 22.2 20 52207-2167 21 1 1 1 1 :9 O- 1 i 1 m 24.7 21.2 19 52207-2067 20 4 4 4 4 ‘5 —*L 1 23.7 20.2 18 52207-1967 19 fl H" 0“ fl '1‘ 0H # A 22.7 19.2 17 52207-1867 18 D M g 6:3 21.7 18.2 16 52207-1767 17 Afi E! 9 20.7 17.2 15 52207-1667 16 CONTACT PON’LPPF? SIDF) FI'TNC NAIL 19.7 16.2 14 52207-1567 15 fig 18.7 15.2 13 52207-1467 14 14% 17.7 14.2 12 52207-1367 13 9? ,/€\.13.6> 16.7 13.2 11 52207-1267 12 2 E ii A > 15.7 12.2 10 52207-1167 11 m 75 $209535 14.7 11.2 9 52207-1067 10 g; 13.7 10.2 8 52207-0967 9 -= h:- 12.7 9.2 7 52207-0867 8 U L1 U U L1 U c‘ / 11.7 8.2 6 52207-0767 7 7 //I/’//$ 10.7 7.2 5 52207-0667 6 - J 9.7 6.2 4 52207-0567 5 8.7 5.2 3 52207-0467 4 ' g 7.7 4.2 2 52207-0367 3 —.4 WE D 7 D MATERIAL NO. 1M1 ‘ W MODEL N0. 52207-“67 IRCUITS ? GENERAL TOLERANCES mm 8:1 CURRENT REV DESC m 3 (UNLESS SPECIFIED) jggfggggfiézy malex 10 UNDER i 0.2 MG AWOL 3 ‘ E12151?! (210115211 2018/07/18 0-1D:U,j :13 gxg: 30 UNDER : 2:5 :::::E f :2: CHK'D} TRSUZUKI 2018/03/10 ‘7 — - APPR, RTAKEUCHI 2018/03/13 , :\ ANGULAR : 3 a ““9“ ”3 INITIAL REVISION mummy/m nocrvvi nus-m WW I » < w="" 31;;="" ;="" “‘="" 22:1:="" 1311::="" 11:11::="" must="" remain="" d="" merww="" e="" mummy-mam="" mm="" 3mg="" mamma-="" me="" “emma.="" documentstatus1="" p1="" 1="" release="" date="" 1="" 2018/08/13="" 015603="" 1="" within="" dimensions="" iiiiwliiiieeiieizns="" @‘="" b="" 7="" 9="" 8="" |="" 7="" 5="" 4="" |="" 3="" 2="" 1="">
8.2
19
22.7
12.7
22.2
14.2
9
6
52207-2267
52207-2167
52207-0367
16
4.2
21
16.7
52207-2767
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 601573
DRWN:
AISHII
2018/07/18
CHK'D:
TRSUZUKI
2018/08/10
APPR:
RTAKEUCHI
2018/08/13
INITIAL REVISION:
DRWN:
MUMEDA
2005/03/29
APPR:
NUKITA
2005/04/06
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
52207
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
1.0 °
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.3
1 PLACE
±
0.1
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1.0 FPC CONN. ZIF SMT
HSG ASSY -LEAD FREE-
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-52207-064
PSD
001
H
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 2
DOCUMENT STATUS P1 RELEASE DATE 2018/08/13 01:58:03
26
28.2
20
 
CIRCUITS
 
MATERIAL NO.
14 52207-1567
16.2
3
MODEL NO. 52207-**67
 
極数
5.2 52207-0467
8.7
52207-1667
31.2
17
30
29
28
30.2
21.7
52207-2867
20.2
16
23
24.227.7
52207-3067
26.229.7
52207-2367
32.7
20
22
23
29
52207-1967
30.7
25
24
27
52207-2967
25.2
27.2
52207-2067
52207-2467
19
6.2
34.7
5
18.2
24.7
52207-2667
21.2
18
33.7
23.7
25
28
52207-1767
28.7
52207-2567
26
24
25.7
52207-0767
31.7
17.7
6
12
11.7
52207-1267
2
29.2
7
C
19.7
AB
52207-1367
 
15
11
7.7
52207-1167
18.7
17
12
7
4
20.7
52207-0967
15
13
8
22
52207-0567
7
5
4
13.2 11
21
9.7
10.2
23.2
13.7
11.2
10
9.2
52207-1867
9
10
14.7 52207-1067
52207-0667
27
3
52207-0867
7.2
8
18
17.2
14
19.2
10.7
52207-1467
15.2
12.215.7
26.7
13
接点部までの嵌合長さ。
MATING LENGTH TO CONTCAT POINT.
2. 使用材料 MATERIAL
ハウジング   : 46ナイロン(耐熱性)、UL94V-0
HOUSING : HEAT-RESISTANT NYLON46, UL94V-0
アクチュエータ:PPS 、UL94V-0
ACTUATOR : PPS, UL94V-0
ターミナル : リン青銅(t=0.32) 
         メッキ
接点部  :金メッキ 0.1マイクロメートル以上
半田付け部 : 錫メッキ 1.0マイクロメートル以上
下地メッキ :NICKEL 1.0マイクロメートル以上
TERMINAL : PHOS-BRO(t=0.32)
PLATED
   CONTACT AREA : GOLD PLATED 0.1 MICROMETER MIN.
TAIL AREA : TIN PLATED 1.0 MICROMETER MIN.
        OVER PLATED :NICKEL PLATED 1.0 MICROMETER MIN.
金具   : 銅合金(t=0.25)
        メッキ : 錫メッキ 1.0マイクロメートル以上
         下地メッキ :ニッケル 1.0マイクロメートル以上
  FITTING NAIL :PHOS-BRO(t=0.25)
         PLATED :TIN 1.0 MICROMETER MIN.
OVER PLATED :NICKEL PLATED 1.0 MICROMETER MIN.
注記: NOTES
1
3
パターンはくり止め用金具
FITTING NAIL FOR PREVENTION OF FOOT PRINT PEELING.
4. エンボステープ梱包時はアクチュエータがロックした状態とする。
ACTUATOR TO BE LOCKED IN EMBOSSED TAPE PACKAGE.
FPC挿入深さ。
INSERTION DEPTH OF FPC.
ターン書き込み禁止エリア。
  NO FOOT PRINT AREA.
テール及び金具の平坦度は、0.15以下とする。
COPLANARITY OUT OF SPECIFICATION.
TAIL: 0.15 MAX
NAIL: 0.15 MAX
8. 本製品は52207-**19の鉛フリー品である。
THIS PRODUCT IS GOLD PLATING OF 52207-**19.
GENERAL TOLERANCES
(UNLESS SPECIFIED)
10 UNDER ± 0.2
10 OVER 30 UNDER ± 0.25
30 OVER ± 0.3
ANGULAR   ± 3 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
5
6
7
1
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
5
07] I ’O-I = ZQZUQIEIE’ 9 (my) CONNECTOR P'TCI) , POS:TIOA Q ,7 E ,; k0 11 oo /%x, y I: ”Or/T} k0 ,- I I 7‘77 ‘I ‘I IV ~I7 LEIEEEEEEEEEE A I 65 ‘ I 65 7 E S E S 2,I 7" H 132 4.,2 .3—2. Hgi‘yfiififiifi (745%) RECOMMENULJ JAI :IN DWLHEF“) INI 0795‘s 20.I5 <1\, you="" e="" 1:0.="" 5="" 4="" n="" hm="" 200.3="" i="" l305="" v="" 7’005="" i="" 151511="" 2_7min.="" ii="" ii="" ”*="" \i="" i/‘\,l,="" (’tlule‘te="" :="" ci="" 3:0-05="">( Xvi/$3 J (THICWESSZ on autumn/1110 THEMESS: 0‘53: 3 C/F F CIII‘fiéiii RECOMMENDED APPLICABLE TPC/TLC ,AVCUT FPCfifiWEfiIfli STRUCTURE OF FPC FFCfi/fiifififlfi STRUCTURE OF FFC ms DRAWING comm/Is INFORMATION rm Is wows/m To 110sz ELECTRONIC YECHNOLDGIES LLc AND snoum um 55 05:5 WIMuUY WRH’TEN PERMISSION DIME/owns 5W CURRENT REV DESC GENERAL TOLERANCES mm 10:1 molex (UNLESS SPECIFIED) idi’iéggtiifi‘éf? 10 UNDER g 0.2 we mm 3 “2 EC No. 501573 DRWN: AISHII 2015/07/15 10 OVER 30 UNDER i 0'25 $22: I :2: CHK'D. TRSUZUKI 2015/05/10 30 OVER i 0-3 ' APPR: RTAKEUCHI 2015/05/13 ANGULAR i 3 a ”WES ’ ”3 INITIAL REVISION nouwmumx mmmwmsm ”’1‘“ , “1 DRWN MUMED 2005/03/25 DRAFT WHERE APPLICABLE am : APPR: NUKITA 2005/04/05 MUST REMAIN 0 MEREWUC z wanmmzvnmzm/w nm‘MNE sax/:5 wan/Amwaza nus/mm sum/Imam DOCUMENTSTATUSI P1 I RELEASE DATE I 2015/05/13 015503 I WITHIN DIMENSIONS IrIIrIIIIIISIuII/Ezmus @‘ B 7 9 I 8 | 7 5 4 | 3 | 2 1
ABOUT FPC :
RECOMMENDED PUNCHER DIRECTION : FROM CONDUCTOR SIDE TO
STIFFENER BOAD SIDE.
RECOMMENDED MATERIAL :
STIFFENER FILM : POLYIMIDE
BONDING AGENT : TERMOSETTING BONDING AGENT
0.1 μm MIN.
0.1 μm MIN.
SCALE 5:1
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 601573
DRWN:
AISHII
2018/07/18
CHK'D:
TRSUZUKI
2018/08/10
APPR:
RTAKEUCHI
2018/08/13
INITIAL REVISION:
DRWN:
MUMEDA
2005/03/29
APPR:
NUKITA
2005/04/06
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
52207
DIMENSION UNITS
SCALE
mm
10:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
1.0 °
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.3
1 PLACE
±
0.1
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1.0 FPC CONN. ZIF SMT
HSG ASSY -LEAD FREE-
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-52207-064
PSD
001
H
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
DOCUMENT STATUS P1 RELEASE DATE 2018/08/13 01:58:03
FPCについて:
 打抜き方向は、導体側から補強板側を推奨いたします。
 補強フィルム材質は、ポリイミドを推奨いたします。
 接着剤は、熱硬貨接着剤を推奨いたします。
導体部: 銅箔(35μmか50μm)
COPPER FOIL (35μm or 50μm)
熱硬化接着剤
THERMOSETTING ADHESIVE
0.3
±
0.05
カバーレイ : ポリイミド(25μm)
COVER FILM: POLYIMIDE(25μm)
補強板:ポリエステル系
REINFORCE BOARD: PET
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
仕上がり厚さ
THICKNESS
ベースフィルム:ポリイミド(25μm)
BASE FILM: POLYIMIDE(25μm)
熱硬化接着剤
THERMOSETTING ADHESIVE
絶縁テープ:ポリエステル系(25μm)
INSULATING FILM: PET(25μm)
絶縁テープ:ポリエステル系(25μm)
INSULATING FILM: PET(25μm)
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
めっき:金めっき(0.1μm MIN.) 
 下地ニッケル(1-5μm)
PLATING: GOLD(0.1μm MIN.)     
NICKEL UNDER(1-5μm)
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
熱硬化接着剤
THERMOSETTING ADHESIVE
導体部: 銅箔(35μm)
COPPER FOIL (35μm)
めっき:金めっき(0.1μm MIN.) 
 下地ニッケル(1-5μm)
PLATING: GOLD(0.1μm MIN.)     
NICKEL UNDER(1-5μm)
仕上がり厚さ
THICKNESS
補強板:ポリイミド
REINFORCE BOARD: POLYMIDE
0.3
±
0.05
FPC構成推奨仕様
STRUCTURE OF FPC
FFC構成推奨仕様
STRUCTURE OF FFC
GENERAL TOLERANCES
(UNLESS SPECIFIED)
10 UNDER ± 0.2
10 OVER 30 UNDER ± 0.25
30 OVER ± 0.3
ANGULAR   ± 3 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
‘IO SIEHILZ‘WIJ PULL OUT DIPECTIUN DETAIL “FT 2. IWEX‘E 3. E /7?77 TOP TIPE (12310) . fluflufi% PULL ELIT DIRECTION 4. 645%} WET ., fiflfiifi _ Ivnl ,’ SHOULD BE LOCKED IN THE HEX-ICE ACTUATOR DE PIRT N RE DETIIILEII DIMENSIONS .SEE Z‘IOOC‘IE/LLIL NUMBEF EC‘NNEETUPS : IE‘UQPCS/PEEL ‘J’I47’7'E: LE-ID TAPE LENGTHT ”f?’7 TUI7 TJLPE 333%?535 NDNEBONIIEII FJLPT I . 2915 H—Ef aTEwL/m WWW: Xifififi (QED TAIL PART IEMPTII ‘Jifiififi LEM/ET? Pam TIESEET (£35? LESTIIEI? HPT ‘EI TV" 20 EEfi'fiAEE COITIPC‘NEITIT SUPF LIEP E-b7?*7®ifl&¥3§i 3T-T3\ ’th’EOq’, (iugefimg , T‘Evl tfifiI‘EIa Hjfifi SE31, (IE \ maxw Iaéffié'EEI/B ‘%a ) FEELING DFF WEE 0F TOP ILFE: n ma ‘PEE LTIW :35 SHUII‘N IN EDLLUI‘TING THIS FEUUIPEMENI SHJULD BE LFPLIED IT SHIFITIENIJPEEL OFF SHOULD NUT EE ALLCT D . DUPING TPMISPDPTITIONJ iumfl a; R’EIEJ PEEL OFF DIFECTION ~7 J PULL OUT DIREETIQN \ 5. MN 'MLTERILLI 6 296?: fiw‘17?77(CAPRIEP TAPET :fi‘JfiDL‘L/yTPOL‘T’PPOPT’LENE) E- )7?77T 'JPTLPET : PET, PE. PEE UiII, TREELI / (P T<‘)’7‘i’jiij7i§§(3> POLYST‘T'RENEIF’S‘ : ’ELIFIEJT nTvEmm ’T'LE MM ONLY OLERAV’E‘) FESIEV .,\IT§ I) AVITLE METRIC NIEITIFN 75 was TINT-E». :7 meN w 0.25 ”E" 0.5 ’I.O FPC CONN. ZIF SMT WITH EMBSTP PKG UNLEk " NE E mm , p uNcEn -LEAD FREE— ;ER :0 UNEEF )I'EIz m um ET, JVER DOIUME‘J \n. \HEEY m H‘KD'KTLKM’H HI ’ 7 I. SEE SHEET 275 SD752207706S T :F L REVISED dEv WITHIN JI mm REV 375 ms DNAWINE EDNTAINS INFDRHAIIDN IHAT IS FRDFRIETARV TD HULEX ELEETRDME ‘IEVSIliN’: ,Lk‘ YEO‘INOLDES LLE AND smuLn NOT BE USED WITHOUT meEN PERMISSION ObJrum2,A3,J,ME,S Rev J 205/0910: 7 6 5 I 4 I 3 | 2 I T
10 9 5 6 5 L 3 Z 1 S‘éfljufivfil B‘éHjL/Efl PULL om DIPECTIUN (M) ENHHWW FULL om DIRECTION (8.6) y / x ;7’?*4 (7.: (3.7) 1 42M, 7 ‘ Tu? WE “3’ H W _ —H w \ E . ,\ H m M ‘ |—‘ L . n >1", :rm L) c. 2_ 7‘, 1 1,5; U E J \H/ V ,2 E; ‘ El L‘ V V V \ H ‘ S z ¢ 1—”3 —4_ "‘ M $% 73¢, , \ T . ' \2» i7 / 10.x / #7 ‘2 / w /z\.5a \Bmm "7&4 24mmmEI~H77 4 MN MW CAPPIEP TAPE 24mm mm [AFRIER ME 13 «.7 4 10, ’6‘ H as 17 9.7 (0.5) 24 25 4 M , , U m ,. v 4 ' [M 7.4 11b 1/ w dag 9 EU PEP HPE w DTH H E (D) “3‘ ,, mv NSL‘N rms as w .m MM ONLY METR‘C : 075 mm mm mm m ms NEWER 05 WW v' .,M 7w 1.0 FPC CONN. 2H: SMT 0-5 W ,5 WEEK magma WITH EMBSTP PKG 1' m :3 WW ww : 7E} —LEAD FREE— . wax «1 mm “mm” 75,.“ .H molg c ”E“ m- E NO Darwin \n. Mg m {m mam? :1 _ SEE CHART SD7522077065 z :E L n . wwwggmjw g7: msmmmmmmmwEsWoman,“mmxmmm H E WW “WE-NV. H «mum. m w smum m7 as usEn mm mm pmssm memaHAzHJHMEHS 9 5 6 5 ‘ 4 ‘ 3 l 2 ‘ 1 Rev J 205/0910:
10 9 | a 7 e 5 L 3 z 1 fi‘éfljpfifl PULL OUT UPEITION M727 ,3 $3 3 \ / N TUP TMPE (5 ’5‘ (0.8‘ A 9 ;r H H ,7? , ”*1: N 3' 5'13? 5 g H : 3' P4> 4} m 3 «.2 F > ‘3 2::ng 4'7 7 ‘ UMULNI PITCH 40““ 32mm '95 1 U7 32mm WIDTH UPPIER UPE RC U'J ’E7 1.] 03 9;. 374 331. 4.2 03 14 4.2 H5 1: /R./ U?) 1/ H A 33 a 3 A ., ”7"" 7”W§ H E 13 ’F‘ (D? ‘ VB! npfigJQEW'E 15%? mwmrmg n \m.,\\T ,3 T MM ONLY MEwc ‘9 , v : C 75 Wk mm mm N NE C'ZSMR 05 WW v' .,M 7m 1.0 PFC CONN Z”: SMT C35 (may WITH EMBSTP PKG 1 ,3 wry n; my“ -LEAD FREE— 1 wax m mm _‘H m 'm mnlg c JVER war LNG Darwin \0. Mum {m mam? :1 ’_ _ SEE CHART SD3522073065 :7 :F L n > “"“WLEREQZHWLE g7: msmmmmmmmw‘5Woman,“mmxmmm H 3 WW was“. H mm“ m w smum m7 as usEn mm mm pmssm s a 7 e s \ 4 \ a l 2 \ 1
10 9 | a 7 e 5 L 3 z 1 B‘éwL/firfi PULL um mum .0,‘ L78. (3- 3 9‘7 \x 7?77 ’ N. P TAPE ° 2} A i M 4 z r; a _ H H a; H o H. N x \ fi$$r>r¢64k¢€> : x o \ +2 :m ‘. / (2» fiiéli/a‘ 4V ’/ .w M uCCUMUL M i i 52 2/ Mug: \2 PITCH w H H Hz W3 SECT 72 i i 57 25 i i 52 24 i i w 79 M 4:; A51. 7 i 57‘ 77 i i SZ 2’ H H 52 70 i i 57 7‘ ”HTHA 1» I 7 [E H E 13 p (D; ‘ VB! mvmmter n mm W T MM ONLY MEwc ‘9 , v mm 0.75 mm mm mm M ms mm 05 J m m 1.0 FPC CONN sz SMT 05 ,C “55“??? WITH EMBSTP PKG 1' JaER XP My WV ~ M -LEAD FREE— )rEw 4E] AIME" WWLHHFV j“ H m 1 ‘ - 7w ' , 401 c JVER war LNG Darwin \0. Mum m ANTHLAR t1 ’ SEE CHART SD7522077065 H :F L « H mm WERE ”mm m > “m mm ‘ msummcmmNsmFummunmnspnummmm max mum: H % MTH‘N mgww. H vmamazs LL( mu smum m as usEn wanuT meEN PERMIssm 0b,! HAEHJHMEHS fievnjmiE/DQ/Oi 9 5 7 6 5 ‘ ‘ ‘ 3 I 2 ‘ 1
10 9 a 7 e 5 A 3 z 1 m N m ._ U 0.2 H» 4'2 V - 7 iCCUMULiTIvE J FITCHMJ‘C-Z mm SECT LHJ ‘2 34 30.? 58mm mm CARPIEP TAPE 56 5m 57 4 33 29.7 32 28.7 H E 'D\ KB) v, mvsmm rm :5 m w: , \ T MM ONLY MEwc ‘9 , v : 0.75 mm mm mm M ms ms 0254"“ 05 MR x m 7w 1.0 FPC CONN Z‘F SMT 0-5 W ’6 WEEK “SKEW? h WITH EMBSTP PKG 1' JaER {p wcsn WV ~ M -LEAD FREE— )rsz {E} may ‘W‘HW 7’" H m 1 ‘ - 7w ' , 40; c JVER mm L NO Darwin \0. Mg m {I ANTHLAR :1 ’ SEE CHART SD7522077065 ,, :F L 4 H mm WHERE mum-u my: > “m Rm“ ‘ ms mum (mums mmmnun rm ‘5 pnuwmamv To max mum»: H % MTH‘N mgww. H vmamazs LL( mu smum m as usEn wanuT meEN PERMIssm ObJrumEHAEHJHMEHS 9 5 7 6 5 ‘ 4 ‘ 3 l 2 ‘ 1 Rev J 205/0910:

Products related to this Datasheet

CONN FFC FPC TOP 30POS 1MM R/A
CONN FFC FPC TOP 30POS 1MM R/A
CONN FFC FPC TOP 30POS 1MM R/A