0480995701 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
‘Io 9 a 7 6 , a V4.55 1:34» 225) g ,- 395 Sam 7 7515, 0.90 g a 7.75 y * 87/ * L3H LATLH TC RELEASE VOJLLE mMEI'TuR EHEEKE) 3v EEVERAL TCLEMMES umsm :mz 5mg :ESIE\ .‘IITS ’LVLE25 :>I ELIFIEJI MM ONLY NTS METRIC I m M H m». av mg mg 7 t: I] H_, [I‘ " LATCH FOR MINIPCI—E 0.5MM PITCH 52 CIRCUIT WEED LEAD-FREE a “I” : Em W @ MOLEx INCORPORATED Q MATERIAL NO namnm \0. mm m E {m IJRAFT‘ HERE AI{'LI( HLE 480995701 SD7480997006 I :E 3 ‘3‘ F > ”WW VITIIIUEEITFN “’5 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY T0 MOLEX G E N \ I IN(0RPORATED AND SHouLn NOT BE USED WITHouT WRITTEN PERMISSION 9 s ‘ 7 6 5 4 a I z I
In | 9 | a SECTION ZEZ :ruI; ‘1' I2 ’0 ,/9\ 2:5 [’3 I ER 42: fl SECTION YEY _ an \UTE‘S- ' T ‘3 LATfH Ir “ITH ”IN 2 Hava JA-Cb LL 5 FILLEJ' HETAL SHELL aTAIxLESs sTEELTHILKIE: . TEELTHIrKn MIMI ‘LLTEn IA soLnEn AREA. V‘IW’JKTH L ATE HE "IJJELE AFZI REFER‘; TII IINI PCI Ex=I=E5-> :AHJ ELErTRmE HAMI’AL DE FII’L‘HOI». A WATCHEJ :omELTcn 7cm ERIES [Ema —'ILI< am="" ‘lale="" ahea.="" .f="" rt="" 4="" as"="" i'="" vdliawt="" am="" el,="" t,="" ,="" ,="" .="" :h'i="" pirei’twe="" )an/mayei'="" eeveral="" tclemmes="" mama="" :1sz="" 5an="" :esie\="" .«st="" 1="" ul="" il’ile25="" di="" elifieji="" mm="" only="" nts="" metric="" i="" ,—‘l="" ,,="" m="" h="" m».="" av="" ms="" tiyle="" @="" mm="" “m="" ,="" :x="" i]="" h_,="" ii="" ,_="" latch="" for="" minipci-e="" datjv="" t,="" i“;="" the="" to:="" sireare="" 3e="" era="" evvm‘iijv'="" effigy="" o'bmm="" ee‘lcdwfbrzeereuit="" ,,="" ‘="" _="" ,="" 7:3="" d="" a="" "(ge="" molex="" incorporated="" llmmevded="" file="" latout="" ,="" uj‘="" amjlaf:="" ~ie-hk»="" w’="" v="" v13="" g="" imam="" no="" namnm="" \0.="" mm="" m="" e="" {m="" ijraft‘="" here="" ai’_'liehle="" 480995701="" sd7480997006="" 2="" cf="" 3="" ‘3‘="" f=""> ”WW VITIIIUEEITFN “’5 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MoLEx G H N \ INcoRPoRATED AND sHouLn NOT BE USED wITHouT WRITTEN PERMISSION 9 s 7 6 5 4 a I z I
_ I290 W a II) 9 a 7 6 5 L 3 z ‘I *IL‘TES ’. I—IA NH’JEMMI HEFEHENLE. mI‘, FI To: ‘SIFE \ EVEV ‘IA VECTTCJI" ~DE $LUWI‘3AERT AVL‘ MITIWILL LAYEIiEI KEE‘ 3LT AHEL F I HULL I. W‘N LJT‘L]’\\ UWFJAERT KEED T] ,T AFEA NREFT . EZETVF L I mu TVI— /7 I ‘ T3: WE SHTTCN «DE ‘ =0. REF. DETAILL — DETAILZ i 7.1“,I7EF - 4 10 WW. .- / , , 4N ’ 4r 1. RE. I, DETAIL3 ‘ Eczzv ’ CILDIAIUILI DEW? , I .‘u SEJIE S irn r as EEVERAL TCLEMMES DIVENSIC‘I :mz ems :ESIE\ .«Irs ’LVLE25 SI ELIFIEJI MM ONLY NTS METRIC I 7 m M H m». av ms nus I I: ALITI; , :5 I] H, [II LATCH FOR MINIPCl—E WWW EHEEKED 5* 0.5MM PITCH 52 CIRCUIT iI9‘v‘AE2DEV I LEAD-FREE , A a AWL” : JES’HKI, W @ MOLEX INCORPORATED » « .2w0’3 Q mam“ NO namnm \0. mm m DETAILZ E {m IJR-RFT‘ HERE AI1'LIIAILE 450995701 59450997005 3 3; 3 bLJlk 3’ ‘3‘ F > ”WW 'LHC‘EEHHV “’5 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY T0 MOLEX G % N \ INcoRPoRATED AND SHOULD NOT BE USED WITHouT WRITTEN PERMISSION 9 s ‘ 7 6 5 4 a l 2 I

Products related to this Datasheet

LATCH ASSY FOR MINIPCI W/COVER
LATCH ASSY FOR MINIPCI W/COVER
LATCH ASSY FOR MINIPCI W/COVER