NBF-32x04 Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
5.90m [150.00mm] 3.937In + [IO0.00mm] A‘ I 1 I I , 3923 {63) g I '\ .— o , 77777777777777 A” 3 3 é I B fig E fl C E I C E & E 5 _ K E 7 O -— _ <7 [131.51mm]="" inside="" length="" max.="" u="" u="" section="" beb="" scale="" i="" :="" i.5="" 5.i="" i5ii’i="" [129.93mm]="" inside="" length="" min.=""><7 4.="" 4.567ii’i="" i="" i="" 16.00mm]="" (23.1="" i8in="" [3.00mm]="" for="" m4x="" iomm="" lg.="" .self-tapping="" screws="" 4="" plcs.="" 2.6i="" 8m="" [66.50mm]="" 2.264in="" [57.50mm]="" inside="" width="" min.="" assembly="" 6.073in="" [="" 154.25mm]="" 2.776in="" [70.50mm]="" evision="" date="" 59cover="" [150.00mm]="" c="" “="" i="" [99.50mm]="" g="" section="" c="" scale="" i="" notes:="" i)="" unit="" comes="" complete="" with="" (4)="" wall="" mo="" brackets="" &="" (4)="" m4="" x="" 10mm="" lg.="" self—tappi="" (not="" shown)="" 2)="" boxes="" designed="" to="" meet="" following="" sta="" nema="" i,2,4,4x="" and="" iec529—if’65="" requirem="" tolerances:="" all="" dimensions="" have="" :0.039in.="" [:="" i="" mm]="" tolerance="" unless="" otherwise="" specified.="" part="" no.="" material="" body="" cove="" nbf—32004="" a="" nbf-32io4="" abs="" clear="" nbf—32204="" abs="" pc="" nbf—32304="" pbt="" clear="" nbf—32404="" pbt="" pc="">
5.90in
150.00mm
3.917in
99.50mm
.984in
25.00mm
0.39in
TYP.
10.00mm
3.937in
100.00mm
.118in
FOR M4 x 10mm LG.
SELF-TAPPING SCREWS
2 PLCS.
( ABS VERSIONS ONLY )
3.00mm
A
A
B B
3.209in
INSIDE WIDTH MAX.
81.51mm
1.969in
50.00mm
3.147in
INSIDE WIDTH MIN.
79.93mm
SECTION A-A
SCALE 1 : 1.5
5.177in
INSIDE LENGTH MAX.
131.51mm
1.575in
39.99mm
5.115in
INSIDE LENGTH MIN.
129.93mm
SECTION B-B
SCALE 1 : 1.5
5.906in
150.00mm
3.917in
99.50mm
C
C
.807in
20.50mm
.689in
17.50mm
SECTION C-C
SCALE 1 : 1.5
6.073in
154.25mm
2.776in
70.50mm
2.264in
57.50mm
.118in
FOR M4 x 10mm LG.
.SELF-TAPPING SCREWS
4 PLCS.
3.00mm
4.567in
116.00mm
2.618in
66.50mm
BODY
COVER
ASSEMBLY
M4 THREADED INSERTS
ON ALL OTHER VERSIONS
USE M4 x 8mm LG.
MACHINE SCREWS.
2 PLCS.
PART
NAME
PART
No.
REVISION
DATE
-40
C ~ +75
C / -40
F ~ 167
F
-40
C ~ +85
C / -40
F ~ 185
F
-40
C ~ +130
C / -40
F ~ 266
F
-40
C ~ +60
C / -40
F ~ 140
F
UL94-5VA + UV (f1)
UL94-5VA
UL94-V0 UV STABLILIZED
UL94-HB
PBT / PC BLEND
ABS / PC BLEND
CLEAR PC
ABS
CONTINUOUS OPERATING TEMP.
FLAMMABILITY RATING
MATERIAL
FINISH
:
BODY_______________________ LIGHT GRAY
COVER______________________ LIGHT GRAY OR CLEAR
LATCHES & HINGES___________ PLASTIC
WALL MOUNTING BRACKETS__ STAINLESS STEEL
& HARDWARE
PART NO.
MATERIAL
BODY
COVER
USE
ABS ABS
ABS / PC
ABS / PC
ABS / PC
CLEAR
PC
PBT / PC
PBT / PC
PBT / PC
INDOOR
INDOOR
INDOOR
OUTDOOR
OUTDOOR
CLEAR
PC
NBF SERIES PLASTIC NEMA BOX
NBF-32004 & NBF-32104 & NBF-32204 & NBF-32304 & NBF-32404
NBF-32004
NBF-32104
NBF-32204
NBF-32304
NBF-32404
NOTES:
1) UNIT COMES COMPLETE WITH (4) WALL MOUNTING
BRACKETS & (4) M4 x 10mm LG. SELF-TAPPING SCREWS.
(NOT SHOWN)
2) BOXES DESIGNED TO MEET FOLLOWING STANDARDS:
NEMA 1,2,4,4X AND IEC529-IP65 REQUIREMENTS.
TOLERANCES:
ALL DIMENSIONS HAVE
0.039in. [
1mm] TOLERANCE
UNLESS OTHERWISE SPECIFIED.
9/1/2010

Products related to this Datasheet

BOX ABS GRAY 5.9"L X 3.93"W
BOX ABS/PC GRAY/CLR 5.9"LX3.93"W
BOX ABS/PC GRAY 5.9"L X 3.93"W
BOX ABS/PBT GRAY 5.9"L X 3.93"W
BOX ABS/PBT GRY/CLR 5.9"LX3.93"W