146 CTI (MAL2146_99) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. Aummaws is. 4 ® Q RoHS mm www.vishay.com/doc?99912 a‘ummumcagswvushamom www.v\shay.com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 1Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
SMD (Chip), High Temperature, Low Impedance
Fig. 1
FEATURES
Extended useful life: up to 6000 h at 125 °C
Polarized aluminum electrolytic capacitors,
non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free
reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to
JEDEC® J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
•Low ESR
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, telecom
Smoothing, filtering, buffering
MARKING
Rated capacitance (in μF)
Rated voltage (in V)
Date code, in accordance with IEC 60062
Black mark or “-” sign indicating the cathode (the anode is
identified by bevelled edges)
Code indicating group number (T)
PACKAGING
Supplied in blister tape on reel
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes
(L x W x H in mm)
8 x 8 x 10
to 18 x 18 x 21
Rated capacitance range, CR10 μF to 4700 μF
Tolerance on CR± 20 %
Rated voltage range, UR16 V to 100 V
Category temperature range -55 °C to +125 °C
Endurance test at 125 °C 1000 h to 5000 h
Useful life at 125 °C 1500 h to 6000 h
Useful life at 40 °C
1.8 x lR applied 150 000 h to 400 000 h
Shelf life at 0 V, 125 °C 1000 h
Based on sectional
specification IEC 60384-18 / CECC 32300
Climatic category IEC 60068 55 / 125 / 56
lower Z
lower Z
150 CRZ
105 °C
146 CTI
125 °C
higher IR
140 CRH
125 °C
VISHAY. 4-gm: 1| Q a-gin: 6W6 Ewe; (£1 L w \ T a‘ummumcagsmwshamom www.v\shay,com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 2Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 2 - Dimensional outline
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (L x W x H in mm)
CR
(μF)
UR (V)
16 25 35 50 63 80 100
10 10 x 10 x 10 10 x 10 x 10
22 10 x 10 x 10 10 x 10 x 10 10 x 10 x 10
33 8 x 8 x 10 10 x 10 x 10 10 x 10 x 10 10 x 10 x 12
47 10 x 10 x 10 10 x 10 x 10 10 x 10 x 10 10 x 10 x 12 10 x 10 x 12
68 10 x 10 x 10 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 13
100 8 x 8 x 10 10 x 10 x 10 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 13 12.5 x 12.5 x 16
10 x 10 x 12 12.5 x 12.5 x 13
150 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 13 12.5 x 12.5 x 16 16 x 16 x 16
220 8 x 8 x 10 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 13 12.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 21
18 x 18 x 16
330 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 13 12.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 21 18 x 18 x 21
18 x 18 x 16
470 10 x 10 x 12 12.5 x 12.5 x 13 12.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 16 18 x 18 x 21 -
680 12.5 x 12.5 x 13 12.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 16 18 x 18 x 16 - -
820 16 x 16 x 21 - -
1000 12.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 16 16 x 16 x 21 18 x 18 x 21 --
18 x 18 x 16 - -
1200 18 x 18 x 16 18 x 18 x 21 - - -
1500 16 x 16 x 16 16 x 16 x 16 16 x 16 x 21 - - - -
1800 18 x 18 x 21 - - - -
2200 16 x 16 x 16 16 x 16 x 21 - - - - -
18 x 18 x 16 - - - - -
2700 18 x 18 x 21 - - - - -
3300 16 x 16 x 21 - - - - - -
18 x 18 x 16 - - - - - -
3900 18 x 18 x 21 - - - - - -
4700 18 x 18 x 21 - - - - - -
2-pin:
WMAX.
WMAX.
SLMAX. LMAX.
L1MAX. LMAX.
B
25V
220 u
A4-H
min. 0.4/max. 1.0 (2 x)
HMAX.
MAX. 0.3
D
4-pin:
25V
2200u
L4-H
min. 0.4/max. 1.0 (2 x)
HMAX.
D
S
B
≤ Ø 10 mm Ø 12.5 mm
MAX. 0.3
WMAX.
HMAX.
D
6-pin:
Ø 16 mm
S
B
35V
1000u
3R-H
MAX. 0.3
min. 0.4/max. 1.0 (2 x)
L1MAX.
L1MAX.
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 3Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 1
Table 2
Note
Detailed tape dimensions see section “PACKAGING”
DIMENSIONS in millimeters AND MASS
NOMINAL
CASE SIZE
L x W x H
CASE
CODE LMAX. WMAX. HMAX. Ø D BMAX. SL1
MAX. MASS
(g)
8 x 8 x 10 0810 8.5 8.5 10.5 8.0 1.0 2.2 10.2 1.0
10 x 10 x 10 1010 10.5 10.5 10.5 10.0 1.0 3.5 12.1 1.3
10 x 10 x 12 1012 10.5 10.5 12.5 10.0 1.0 3.5 12.1 1.5
12.5 x 12.5 x 13 1213 12.9 12.9 14.0 12.5 1.3 3.6 14.9 2.6
12.5 x 12.5 x 16 1216 12.9 12.9 16.5 12.5 1.3 3.6 14.9 2.8
16 x 16 x 16 1616 16.6 16.6 17.5 16.0 1.3 6.5 18.6 5.5
16 x 16 x 21 1621 16.6 16.6 22.0 16.0 1.3 6.5 18.6 6.0
18 x 18 x 16 1816 19.0 19.0 17.5 18.0 1.3 6.5 21.0 8.0
18 x 18 x 21 1821 19.0 19.0 22.0 18.0 1.3 6.5 21.0 8.3
TAPE AND REEL DIMENSIONS in millimeters, PACKAGING QUANTITIES
NOMINAL
CASE SIZE
L x W x H
CASE
CODE
PITCH
P1
TAPE WIDTH
W
TAPE
THICKNESS
T2
REEL DIAMETER
PACKAGING
QUANTITY
PER REEL
8 x 8 x 10 0810 16 24 11.6 380 500
10 x 10 x 10 1010 16 24 11.6 380 500
10 x 10 x 12 1012 16 24 12.8 330 250
12.5 x 12.5 x 13 1213 20 24 16.2 380 250
12.5 x 12.5 x 16 1216 24 32 18.5 380 200
16 x 16 x 16 1616 28 44 18.9 380 150
16 x 16 x 21 1621 28 44 23.4 380 100
18 x 18 x 16 1816 32 44 18.9 380 125
18 x 18 x 21 1821 32 44 23.4 380 100
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 4Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
The capacitors are designed for automatic placement on to
printed-circuit boards.
Optimum dimensions of soldering pads depend amongst
others on soldering method, mounting accuracy, print
layout and / or adjacent components.
For recommended soldering pad dimensions, refer to Fig. 3
and Table 3.
SOLDERING
Soldering conditions are defined by the curve, temperature
versus time, where the temperature is that measured on the
component during processing.
For maximum conditions refer to Fig. 4.
Any temperature versus time curve which does not exceed
the specified maximum curves may be applied.
As a general principle, temperature and duration shall be the
minimum necessary required to ensure good soldering
connections. However, the specified maximum curves
should never be exceeded.
Fig. 3 - Recommended soldering pad dimensions
Table 3
RECOMMENDED SOLDERING PAD DIMENSIONS in millimeters
CASE CODE a b c d e f
0810 4.4 2.5 3.0 - - -
1010 4.4 2.5 4.0 - - -
1012 4.4 2.5 4.0 - - -
1213 6.3 2.5 4.0 4.2 5.0 5.6
1216 6.3 2.5 4.0 4.2 5.0 5.6
1616 7.8 9.6 4.7 - - -
1621 7.8 9.6 4.7 - - -
1816 8.8 9.6 4.7 - - -
1821 8.8 9.6 4.7 - - -
aac
b
aac
b
e
d
f
d
Case size Ø D = 12.5 mm Case size Ø D 16 mmCase size Ø D 10 mm
a
a
b
c
VISHAY. a‘ummumca s1@v\sha .com www.msha .com/dm2791000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 5Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ADVANCED SOLDERING PROFILE FOR LEAD (Pb)-FREE REFLOW PROCESS
ACCORDING TO JEDEC J-STD-020
Fig. 4 - Maximum temperature load during reflow soldering
Table 4
Notes
Temperature measuring point on top of the case and on terminals.
Max. 2 runs with pause of min. 30 min in between.
REFLOW SOLDERING CONDITIONS for MAL214699xxxE3
PROFILE FEATURES CASE CODE
0810 TO 1012
CASE CODE
1213 TO 1216
CASE CODE
1616 TO 1821
Max. time from 25 °C to TPeak 300 s 300 s 300 s
Max. ramp-up rate to 150 °C 3 K/s 3 K/s 3 K/s
Max. time from 150 °C to 200 °C (t1) 150 s 150 s 150 s
Max. time from 190 °C to 200 °C (t2) 110 s 110 s 110 s
Ramp up rate from 200 °C to TPeak 0.5 K/s to 3 K/s 0.5 K/s to 3 K/s 0.5 K/s to 3 K/s
Max. time above TLiquidus (217 °C) (t3) 90 s 90 s 90 s
Max. time above 230 °C (t4) 70 s 65 s 60 s
Peak temperature TPeak 260 °C 250 °C 245 °C
Max. time above TPeak minus 5 °C 40 s 30 s 30 s
Ramp-down rate from TLiquidus 3 K/s to 6 K/s 3 K/s to 6 K/s 3 K/s to 6 K/s
t1
200
190
150
25
217
230
TPeak
time (s)
T (°C)
t2
t3
t4
a‘ummumcagsmwshamom www.v\shay,com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 6Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Unless otherwise specified, all electrical values in Table 5 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %
ORDERING EXAMPLE
Electrolytic capacitor 146 CTI series
220 μF / 50 V; ± 20 %
Nominal case size: 12.5 mm x 12.5 mm x 13 mm; taped on
reel
Ordering code: MAL214699106E3
Table 5
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz, tolerance ± 20 %
IRRated RMS ripple current at 100 kHz, 125 °C
IL2 Max. leakage current after 2 min at UR
tan Max. dissipation factor at 100 Hz
Z Max. impedance at 100 kHz
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
(μF)
NOMINAL
CASE SIZE
L x W x H
(mm)
IR
125 °C
100 kHz
(mA)
IL2
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
Z
100 kHz
-40 °C
()
LIFE
CODE (1)
ORDERING CODE
MAL2146...
16
220 8 x 8 x 10 650 35 0.16 0.300 2.40 L1 99512E3
330 10 x 10 x 10 750 53 0.16 0.150 1.35 L1 99501E3
470 10 x 10 x 12 900 75 0.16 0.097 0.87 L2 99502E3
680 12.5 x 12.5 x 13 1100 109 0.16 0.075 0.68 L4 99503E3
1000 12.5 x 12.5 x 16 1300 160 0.16 0.058 0.52 L5 99504E3
1500 16 x 16 x 16 1400 240 0.16 0.050 0.45 L6 99505E3
2200 16 x 16 x 16 1400 352 0.18 0.050 0.45 L6 99506E3
3300 16 x 16 x 21 1660 528 0.20 0.035 0.32 L7 99507E3
3300 18 x 18 x 16 1500 528 0.20 0.050 0.45 L6 99508E3
3900 18 x 18 x 21 1750 624 0.20 0.035 0.32 L7 99509E3
4700 18 x 18 x 21 1750 752 0.22 0.035 0.32 L7 99511E3
25
100 8 x 8 x 10 650 25 0.14 0.300 2.40 L1 99611E3
220 10 x 10 x 10 750 55 0.14 0.150 1.35 L1 99601E3
330 10 x 10 x 12 900 83 0.14 0.097 0.87 L2 99602E3
470 12.5 x 12.5 x 13 1100 118 0.14 0.075 0.68 L4 99603E3
680 12.5 x 12.5 x 16 1300 170 0.14 0.058 0.52 L5 99604E3
1000 16 x 16 x 16 1400 250 0.14 0.050 0.45 L6 99605E3
1500 16 x 16 x 16 1400 375 0.14 0.050 0.45 L6 99606E3
2200 16 x 16 x 21 1660 550 0.16 0.035 0.32 L7 99607E3
2200 18 x 18 x 16 1500 550 0.16 0.050 0.45 L6 99608E3
2700 18 x 18 x 21 1750 675 0.16 0.035 0.32 L7 99609E3
35
33 8 x 8 x 10 650 12 0.12 0.300 2.40 L1 99013E3
47 10 x 10 x 10 750 17 0.12 0.150 1.35 L1 99001E3
100 10 x 10 x 10 750 35 0.12 0.150 1.35 L1 99002E3
150 10 x 10 x 10 750 53 0.12 0.150 1.35 L1 99003E3
220 10 x 10 x 12 900 77 0.12 0.097 0.87 L2 99004E3
330 12.5 x 12.5 x 13 1100 116 0.12 0.075 0.68 L4 99005E3
470 12.5 x 12.5 x 16 1300 165 0.12 0.058 0.52 L5 99006E3
680 16 x 16 x 16 1400 238 0.12 0.050 0.45 L6 99007E3
1000 16 x 16 x 16 1400 350 0.12 0.050 0.45 L6 99008E3
1200 18 x 18 x 16 1500 420 0.12 0.050 0.45 L6 99009E3
1500 16 x 16 x 21 1660 525 0.12 0.035 0.32 L7 99011E3
1800 18 x 18 x 21 1750 630 0.12 0.035 0.32 L7 99012E3
50
47 10 x 10 x 10 600 24 0.10 0.240 2.16 L1 99101E3
68 10 x 10 x 10 600 34 0.10 0.240 2.16 L1 99102E3
100 10 x 10 x 10 600 50 0.10 0.240 2.16 L1 99103E3
100 10 x 10 x 12 700 50 0.10 0.170 1.53 L2 99104E3
150 10 x 10 x 12 700 75 0.10 0.170 1.53 L2 99105E3
220 12.5 x 12.5 x 13 900 110 0.10 0.120 1.08 L4 99106E3
330 12.5 x 12.5 x 16 1100 165 0.10 0.085 0.76 L5 99107E3
470 16 x 16 x 16 1300 235 0.10 0.072 0.65 L6 99108E3
680 16 x 16 x 16 1300 340 0.10 0.072 0.65 L6 99109E3
1000 16 x 16 x 21 1500 500 0.10 0.052 0.47 L7 99111E3
1000 18 x 18 x 16 1300 500 0.10 0.070 0.63 L6 99112E3
1200 18 x 18 x 21 1600 600 0.10 0.049 0.44 L7 99113E3
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 7Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Determines the applicable row in the table “Endurance Test Duration and Useful Life
Table 6
63
22 10 x 10 x 10 400 14 0.10 0.430 3.90 L1 99801E3
33 10 x 10 x 10 470 21 0.10 0.380 3.40 L1 99802E3
47 10 x 10 x 10 470 30 0.10 0.380 3.40 L1 99803E3
68 10 x 10 x 10 470 43 0.10 0.380 3.40 L1 99804E3
100 10 x 10 x 12 550 63 0.10 0.290 2.61 L2 99805E3
100 12.5 x 12.5 x 13 650 63 0.10 0.210 1.89 L4 99806E3
150 12.5 x 12.5 x 13 650 95 0.10 0.210 1.89 L4 99807E3
220 12.5 x 12.5 x 16 800 139 0.10 0.160 1.44 L5 99808E3
330 16 x 16 x 16 1050 208 0.10 0.100 0.90 L6 99809E3
470 16 x 16 x 16 1050 296 0.10 0.100 0.90 L6 99811E3
680 18 x 18 x 16 1150 428 0.10 0.095 0.86 L6 99812E3
820 16 x 16 x 21 1300 517 0.10 0.075 0.68 L7 99813E3
1000 18 x 18 x 21 1400 630 0.10 0.072 0.65 L7 99814E3
80
10 10 x 10 x 10 240 8 0.12 0.800 6.40 L2 99701E3
22 10 x 10 x 10 240 18 0.12 0.800 6.40 L2 99702E3
33 10 x 10 x 10 240 26 0.12 0.800 6.40 L2 99703E3
47 10 x 10 x 12 270 38 0.12 0.620 4.96 L2 99704E3
68 10 x 10 x 12 270 54 0.12 0.620 4.96 L2 99705E3
100 12.5 x 12.5 x 13 580 80 0.12 0.350 2.80 L3 99706E3
150 12.5 x 12.5 x 16 630 120 0.12 0.250 2.00 L3 99707E3
220 16 x 16 x 16 900 176 0.12 0.180 1.44 L3 99708E3
330 16 x 16 x 21 1100 264 0.12 0.120 0.96 L3 99709E3
330 18 x 18 x 16 900 264 0.12 0.160 1.28 L3 99711E3
470 18 x 18 x 21 1100 376 0.12 0.110 0.88 L3 99712E3
100
10 10 x 10 x 10 200 10 0.12 1.200 9.50 L2 99901E3
22 10 x 10 x 10 200 22 0.12 1.200 9.50 L2 99902E3
33 10 x 10 x 12 230 33 0.12 0.930 7.40 L2 99903E3
47 10 x 10 x 12 230 47 0.12 0.930 7.40 L2 99904E3
68 12.5 x 12.5 x 13 390 68 0.12 0.650 5.20 L3 99905E3
100 12.5 x 12.5 x 16 420 100 0.12 0.500 4.00 L3 99906E3
150 16 x 16 x 16 650 150 0.12 0.300 2.40 L3 99907E3
220 16 x 16 x 21 810 220 0.12 0.230 1.80 L3 99908E3
220 18 x 18 x 16 650 220 0.12 0.300 2.40 L3 99909E3
330 18 x 18 x 21 810 330 0.12 0.230 1.80 L3 99911E3
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage for short periods IEC 60384-18, subclause 4.14 Us 1.15 x UR
Reverse voltage for short periods IEC 60384-18, subclause 4.16; TA 105 °C Urev 1 V
Current
Leakage current After 2 min at URIL2 0.01 x CR x UR
Inductance
Equivalent series inductance (ESL)
Ø D = 8 mm Typ. 6 nH
Ø D = 10 mm Typ. 8 nH
Ø D 12.5 mm Typ. 11 nH
Resistance
Equivalent series resistance (ESR) at 100 Hz Calculated from tan max. and CR (see Table 5) ESR = tan /2fCR
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
(μF)
NOMINAL
CASE SIZE
L x W x H
(mm)
IR
125 °C
100 kHz
(mA)
IL2
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
Z
100 kHz
-40 °C
()
LIFE
CODE (1)
ORDERING CODE
MAL2146...
ESR o moo a‘ummumcagsmwshamom www.v\shay,com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 8Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE (C)
Fig. 5 - Typical multiplier of capacitance as a function
of ambient temperature
DISSIPATION FACTOR (tan )
Fig. 6 - Typical multiplier of dissipation factor (tan )
as a function of ambient temperature
EQUIVALENT SERIES RESISTANCE (ESR)
Fig. 7 - Typical multiplier of ESR as a function of frequency
IMPEDANCE (Z)
Fig. 8 - Typical impedance as a function of frequency
IMPEDANCE (Z)
Fig. 9 - Typical impedance as a function of frequency Fig. 10 - Typical impedance as a function of frequency
C0 = Capacitance at 20 °C, 100 Hz
-60 -40 -20 0 20 40 60 80 100 120
1.2
1.1
1.0
0.9
0.8
Tamb (°C)
C
C0
1
2
1
2
Curve 1: 16 V
Curve 2: 63 V
20-20-40-60 0 40 60 80 100 120 140
Tamb (°C)
tan
tan0
10
1
0.1
tan δ0 = Typical tan δ at 20 °C, 100 Hz
Tamb = 20 °C
ESR0 = typical ESR at 20 °C, 100 Hz
0.1
10 102103104105
1
10
f (Hz)
ESR
ESR0
Curve 1: 220-25-1010
Curve 3: 470-25-1213
Curve 4: 680-25-1216
Curve 5: 1500-25-1616
Curve 6: 2700-25-1821
Curve 2: 330-25-1012
1
2
3
4
5
6
100
10
1
0.1
0.01
10 100 1000 10 000 100 000
f (Hz)
Z
(Ω)
100
1000
10
1
0.1
0.01
10 100 1000 10 000 100 000
f (Hz)
Z
(Ω)
Curve 1: 68-63-1010
Curve 3: 150-63-1213
Curve 4: 220-63-1216
Curve 5: 470-63-1616
Curve 6: 1000-63-1821
Curve 2: 100-63-1012
1
2
3
4
5
6
f (Hz)
0.1
1
10
100
1000
10 000
10 100 1000 10 000 100 000
Curve 1: 10-100-1010
Curve 2: 47-100-1012
Curve 3: 68-100-1213
Curve 4 : 100-100-1216
Curve 5 : 150-100-1616
Curve 6 : 220-100-1621
Curve 7 : 330-100-1821
Z
(Ω)
2
3
5
4
6
7
1
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 9Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RIPPLE CURRENT AND USEFUL LIFE
Table 7
Note
Multiplier of useful life code: MBC242
Fig. 11 - Multiplier of useful life as a function of ambient temperature and ripple current load
ENDURANCE TEST DURATION AND USEFUL LIFE
LIFE CODE ENDURANCE AT 125 °C
(h)
USEFUL LIFE AT 125 °C
(h)
USEFUL LIFE AT 40 °C
1.8 x IR APPLIED (h)
L1 1000 1500 150 000
L2 1500 2000 200 000
L3 2000 2500 250 000
L4 2500 3000 300 000
L5 3000 4000 325 000
L6 4000 5000 350 000
L7 5000 6000 400 000
3.8
3.7
3.6
3.5
3.4
3.3
3.2
3.0
2.8
2.6
2.4
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.5
0.0
3.1
40 50 60 70 80 90 100 110 120 130
3.9
4.0
4.1
4.2
4.3
IA
R
I
Lifetime multiplier
(1)
6.0
4.0
2.0
1.5
1.0
3.0
400
100
60
20
30
12
8.0
200
Tamb (°C)
MBC242
IA = Actual ripple current at 100 kHz
IR = Rated ripple current at 100 kHz, 125 °C
(1) Useful life at 125 °C and IR applied;
see Table 7
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
146 CTI
www.vishay.com Vishay BCcomponents
Revision: 05-Dec-16 10 Document Number: 28403
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 8
Table 9
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
UR
(V)
FREQUENCY (Hz)
50 100 300 1000 3000 10 000 30 000 100 000
16 0.60 0.70 0.80 0.85 0.90 0.95 0.97 1.00
25 0.60 0.70 0.80 0.85 0.90 0.95 0.97 1.00
35 0.45 0.65 0.80 0.85 0.90 0.95 0.97 1.00
50 0.40 0.60 0.75 0.82 0.90 0.95 0.97 1.00
63 0.40 0.60 0.75 0.82 0.90 0.95 0.97 1.00
80 0.40 0.60 0.75 0.82 0.90 0.95 0.97 1.00
100 0.40 0.60 0.75 0.82 0.90 0.95 0.97 1.00
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Mounting IEC 60384-18,
subclause 4.3
Shall be performed prior to tests mentioned below;
reflow soldering;
for maximum temperature load
refer to chapter “Mounting”
C/C: ± 5 %
tan spec. limit
IL2 spec. limit
Endurance
IEC 60384-18 /
CECC 32300,
subclause 4.15
Tamb = 125 °C; UR applied;
for test duration see Table 7
UR 16 V; C/C: ± 20 %
tan 2 x spec. limit
IL2 spec. limit
Useful life CECC 30301,
subclause 1.8.1
Tamb = 125 °C; UR and IR applied;
for test duration see Table 7
C/C: ± 30 %
tan 3 x spec. limit
IL2 spec. limit
no short or open circuit
total failure percentage: 1 %
Shelf life
(storage at high
temperature)
IEC 60384-18 /
CECC 32300,
subclause 4.17
Tamb = 125 °C; no voltage applied;
1000 h
after test: UR to be applied for 30 min,
24 h to 48 h before measurement
For requirements
see “Endurance test” above
Reverse voltage
IEC 60384-18 /
CECC 32300,
subclause 4.16
Tamb = 125 °C:
125 h at U = -0.5 V,
followed by 125 h at UR
C/C: ± 15 %
tan 1.5 x spec. limit
IL2 spec. limit
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP ALUM 100UF 20% 63V SMD
CAP ALUM 1000UF 20% 63V SMD
CAP ALUM 68UF 20% 63V SMD
CAP ALUM 680UF 20% 50V SMD
CAP ALUM 1000UF 20% 50V SMD
CAP ALUM 470UF 20% 50V SMD
CAP ALUM 1500UF 20% 25V SMD
CAP ALUM 330UF 20% 63V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 100UF 20% 63V SMD
CAP ALUM 100UF 20% 100V SMD
CAP ALUM 330UF 20% 100V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 470UF 20% 63V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 150UF 20% 50V SMD
CAP ALUM 22UF 20% 63V SMD
CAP ALUM 47UF 20% 63V SMD
CAP ALUM 820UF 20% 63V SMD
CAP ALUM 4700UF 20% 16V SMD
CAP ALUM 150UF 20% 80V SMD
CAP ALUM 330UF 20% 80V SMD
CAP ALUM 22UF 20% 63V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 220UF 20% 100V SMD
CAP ALUM 47UF 20% 63V SMD
CAP ALUM 680UF 20% 50V SMD