140 CRH (MAL2140_97,99) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ——>S Lawer ‘“ “WEE? ® m... RoHS cowum ha .com/doc799912 awummumcapsialvushaygom www.v\shay.com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 1Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
SMD (Chip), High Temperature
Fig. 1
FEATURES
Extended useful life: up to 6000 h at 125 °C
for MAL214099...E3 parts
• Parts for advanced high temperature reflow
soldering according to JEDEC® J-STD-020
available
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid
electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow
solderable
Charge and discharge proof, no peak current limitation
High reliability
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, telecom
Smoothing, filtering, buffering
MARKING
Rated capacitance (in μF)
Rated voltage (in V)
Date code, in accordance with IEC 60062
Black mark or “-” sign indicating the cathode (the anode is
identified by beveled edges)
Code indicating group number (H)
PACKAGING
Supplied in blister tape on reel
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes
(L x W x H in mm)
8 x 8 x 10
to 18 x 18 x 21
Rated capacitance range, CR10 μF to 4700 μF
Tolerance on CR± 20 %
Rated voltage range, UR6.3 V to 63 V
Category temperature range -55 °C to +125 °C
Endurance test at 125 °C 1000 h to 5000 h
Useful life at 125 °C 1500 h to 6000 h
Useful life at 40 °C
1.8 x lR applied 150 000 h to 500 000 h
Shelf life at 0 V, 125 °C 1000 h
Based on sectional specification IEC 60384-18 / CECC 32300
Climatic category IEC 60068 55 / 125 / 56
Lower temp.
Lower Z
150 CRZ
140 CRH
125 °C 146 CTI
— VISHAY. V
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 2Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 2 - Dimensional outline
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (L x W x H in mm)
CR
(μF)
UR (V)
6.310 16 25355063
10   8 x 8 x 10
22   8 x 8 x 10
33   8x 8x 10
47 8 x 8 x 10 10 x 10 x 10
68 8 x 8 x 10 10 x 10 x 10 10 x 10 x 14
100  8 x 8 x 10 10 x 10 x 10 10 x 10 x 14 12.5 x 12.5 x 13
150 8 x 8 x 10 10 x 10 x 14 - -
220 8 x 8 x 10 10 x 10 x 10 12.5 x 12.5 x 13 12.5 x 12.5 x 13 12.5 x 12.5 x 16
330 8 x 8 x 10 10 x 10 x 10 10 x 10 x 14 12.5 x 12.5 x 13 12.5 x 12.5 x 13 12.5 x 12.5 x 16
16 x 16 x 16
16 x 16 x 21
18 x 18 x 16
470 10 x 10 x 10 10 x 10 x 14 12.5 x 12.5 x 13 12.5 x 12.5 x 16 12.5 x 12.5 x 16 16 x 16 x 16
16 x 16 x 21
18 x 18 x 16
18 x 18 x 21
680 10 x 10 x 14 12.5 x 12.5 x 13 12.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 21 18 x 18 x 21
18 x 18 x 16
820 16 x 16 x 21 18 x 18 x 16 -
18 x 18 x 21 -
1000 12.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 16 18 x 18 x 16 18 x 18 x 21 -
16 x 16 x 21 16 x 16 x 21 -
1200 18 x 18 x 21 - -
1500 
16 x 16 x 16 16 x 16 x 21 18 x 18 x 21 - -
18 x 18 x 16 18 x 18 x 16 - - -
2200 16 x 16 x 16 16 x 16 x 21 18 x 18 x 21 - - -
18 x 18 x 21----
3300 16 x 16 x 2118 x 18 x 21----
18 x 18 x 16- ----
4700 18 x 18 x 21- ----
2-pin:
WMAX.
WMAX.
SLMAX. LMAX.
L1MAX. L1MAX.
L1MAX. LMAX.
B
25V
220 u
A4-H
min. 0.4/max. 1.0 (2 x)
HMAX.
MAX. 0.3
D
4-pin:
25V
2200u
L4-H
min. 0.4/max. 1.0 (2 x)
HMAX.
D
S
B
Ø 10 mm Ø 12.5 mm
MAX. 0.3
WMAX.
HMAX.
D
6-pin:
Ø 16 mm
S
B
35V
1000u
3R-H
MAX. 0.3
min. 0.4/max. 1.0 (2 x)
VISHAY. www,wshay.cam/doc725359 a‘ummumcagsmwshamom www.v\shay,com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 3Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 1
Table 2
Note
For detailed tape dimensions please refer to packaging information: www.vishay.com/doc?28359
DIMENSIONS in millimeters AND MASS
NOMINAL
CASE SIZE
L x W x H
CASE
CODE LMAX. WMAX. HMAX. Ø D BMAX. SL1
MAX. MASS
(g)
8 x 8 x 10 0810 8.5 8.5 10.5 8.0 1.0 2.2 10.2 1.0
10 x 10 x 10 1010 10.5 10.5 10.5 10.0 1.0 3.5 12.1 1.3
10 x 10 x 14 1014 10.5 10.5 14.3 10.0 1.0 3.5 12.1 1.5
12.5 x 12.5 x 13 1213 12.9 12.9 14.0 12.5 1.3 3.6 14.9 2.6
12.5 x 12.5 x 16 1216 12.9 12.9 16.5 12.5 1.3 3.6 14.9 2.8
16 x 16 x 16 1616 16.6 16.6 17.5 16.0 1.3 6.5 18.6 5.5
16 x 16 x 21 1621 16.6 16.6 22.0 16.0 1.3 6.5 18.6 6.0
18 x 18 x 16 1816 19.0 19.0 17.5 18.0 1.3 6.5 21.0 8.0
18 x 18 x 21 1821 19.0 19.0 22.0 18.0 1.3 6.5 21.0 8.3
TAPE AND REEL DIMENSIONS in millimeters, PACKAGING QUANTITIES
NOMINAL
CASE SIZE
L x W x H
CASE
CODE
PITCH
P1
TAPE WIDTH
W
TAPE
THICKNESS
T2
REEL DIAMETER
PACKAGING
QUANTITY
PER REEL
8 x8 x10 0810 16 24 11.6 380 500
10 x 10 x10 1010 16 24 11.6 380 500
10 x10 x 14 1014 16 24 15.4 330 250
12.5 x12.5 x 13 1213 20 24 16.2 380 250
12.5 x12.5 x 16 1216 24 32 18.5 380 200
16 x 16 x 16 1616 28 44 18.9 380 150
16 x 16 x 21 1621 28 44 23.4 380 100
18 x 18 x 16 1816 32 44 18.9 380 125
18 x 18 x 21 1821 32 44 23.4 380 100
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 4Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
The capacitors are designed for automatic placement on to
printed-circuit boards.
Optimum dimensions of soldering pads depend amongst
others on soldering method, mounting accuracy, print
layout and / or adjacent components.
For recommended soldering pad dimensions, refer to Fig. 3
and Table 3.
SOLDERING
Soldering conditions are defined by the curve, temperature
versus time, where the temperature is that measured on the
component during processing.
For maximum conditions refer to Fig. 4 or Fig. 5.
Any temperature versus time curve which does not exceed
the specified maximum curves may be applied.
As a general principle, temperature and duration shall be the
minimum necessary required to ensure good soldering
connections. However, the specified maximum curves
should never be exceeded.
Fig. 3 - Recommended soldering pad dimensions
Table 3
RECOMMENDED SOLDERING PAD DIMENSIONS in millimeters
CASE CODE a b c d e f
0810 4.4 2.5 3.0 - - -
1010 4.4 2.5 4.0 - - -
1014 4.4 2.5 4.0 - - -
1213 6.3 2.5 4.0 4.2 5.0 5.6
1216 6.3 2.5 4.0 4.2 5.0 5.6
1616 7.8 9.6 4.7 - - -
1621 7.8 9.6 4.7 - - -
1816 8.8 9.6 4.7 - - -
1821 8.8 9.6 4.7 - - -
aac
b
aac
b
e
d
f
d
Case size Ø D = 12.5 mm Case size Ø D 16 mmCase size Ø D 10 mm
a
a
b
c
VISHAY. a‘ummumca s1@v\sha .com www.msha .com/d05791000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 5Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD SOLDERING PROFILE FOR LEAD (Pb)-FREE REFLOW PROCESS
Fig. 4 - Maximum temperature load during reflow soldering
Table 4
Notes
Temperature measuring point on top of the case and on terminals
Max. 2 runs with pause of min. 30 min in between
REFLOW SOLDERING CONDITIONS for MAL214097xxxE3
PROFILE FEATURES CASE CODE
0810 TO 1014
CASE CODE
1213 TO 1216
Max. time from 25 °C to TPeak 240 s 200 s
Max. ramp-up rate to 150 °C 3 K/s 3 K/s
Max. time from 150 °C to 200 °C (t1) 150 s 120 s
Ramp up rate from 200 °C to TPeak 0.5 K/s to 3 K/s 0.5 K/s to 3 K/s
Max. time from 200 °C to 217 °C (t2) 60 s 60 s
Max. time above TLiquidus (217 °C) (t3) 90 s 60 s
Max. time above 230 °C (t4) 40 s 30 s
Peak temperature TPeak 250 °C 240 °C
Max. time above TPeak minus 5 °C 5 s 10 s
Max. ramp-down rate from TLiquidus 3 K/s to 6 K/s 3 K/s to 6 K/s
t1
200
150
217
230
TPeak
time (s)
T (°C)
t2
t3
t4
VISHAY. a‘ummumca s1@wsha .com www.msha .com/d05791000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 6Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ADVANCED SOLDERING PROFILE FOR LEAD (Pb)-FREE REFLOW PROCESS
ACCORDING TO JEDEC J-STD-020
Fig. 5 - Maximum temperature load during reflow soldering
Table 5
Notes
Temperature measuring point on top of the case and on terminals
Max. 2 runs with pause of min. 30 min in between
REFLOW SOLDERING CONDITIONS for MAL214099xxxE3
PROFILE FEATURES CASE CODE
1010
CASE CODE
1213 TO 1216
CASE CODE
1616 TO 1821
Max. time from 25 °C to TPeak 300 s 300 s 300 s
Max. ramp-up rate to 150 °C 3 K/s 3 K/s 3 K/s
Max. time from 150 °C to 200 °C (t1) 150 s 150 s 150 s
Max. time from 190 °C to 200 °C (t2) 110 s 110 s 110 s
Ramp up rate from 200 °C to TPeak 0.5 K/s to 3 K/s 0.5 K/s to 3 K/s 0.5 K/s to 3 K/s
Max. time above TLiquidus (217 °C) (t3) 90 s 90 s 90 s
Max. time above 230 °C (t4) 70 s 65 s 60 s
Peak temperature TPeak 260 °C 250 °C 245 °C
Max. time above TPeak minus 5 °C 40 s 30 s 30 s
Ramp-down rate from TLiquidus 3 K/s to 6 K/s 3 K/s to 6 K/s 3 K/s to 6 K/s
t1
200
190
150
25
217
230
TPeak
time (s)
T (°C)
t2
t3
t4
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 7Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Unless otherwise specified, all electrical values in Table 6 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %
ORDERING EXAMPLE
Electrolytic capacitor 140 CRH series
220 μF / 50 V; ± 20 %
Nominal case size: 12.5 mm x 12.5 mm x 13 mm; taped on
reel
Ordering code: MAL214099111E3
Table 6
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz, tolerance ± 20 %
IRRated RMS ripple current at 100 kHz, 125 °C
IL2 Max. leakage current after 2 min at UR
tan Max. dissipation factor at 100 Hz
Z Max. impedance at 100 kHz
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
(μF)
NOMINAL
CASE SIZE
L x W x H
(mm)
IR
100 kHz
125 °C
(mA)
IL2
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
LIFE
CODE (3)
ORDERING
CODE (1)
MAL2140...
ORDERING
CODE (2)
MAL2140...
6.3
330 8 x 8 x 10 180 21 0.30 0.40 L1 97303E3 -
470 10 x 10 x 10 300 30 0.30 0.25 L1 97301E3 -
470 10 x 10 x 10 300 30 0.30 0.25 L1 - 99301E3
680 10 x 10 x 14 430 43 0.30 0.20 L1 97302E3 -
10
220 8 x 8 x 10 180 22 0.26 0.40 L1 97403E3 -
330 10 x 10 x 10 300 33 0.26 0.25 L1 97401E3 -
330 10 x 10 x 10 300 33 0.26 0.25 L1 - 99401E3
470 10 x 10 x 14 430 47 0.26 0.20 L1 97402E3 -
680 12.5 x 12.5 x 13 750 68 0.22 0.12 L2 97411E3 -
680 12.5 x 12.5 x 13 750 68 0.22 0.12 L3 - 99411E3
1000 12.5 x 12.5 x 16 900 100 0.22 0.09 L2 97412E3 -
1000 12.5 x 12.5 x 16 900 100 0.22 0.09 L4 - 99412E3
2200 16 x 16 x 16 1000 220 0.24 0.08 L5 - 99413E3
3300 16 x 16 x 21 1200 330 0.24 0.06 L5 - 99414E3
3300 18 x 18 x 16 1200 330 0.26 0.08 L5 - 99415E3
4700 18 x 18 x 21 1550 470 0.28 0.06 L5 - 99416E3
16
150 8 x 8 x 10 180 24 0.22 0.40 L1 97502E3 -
330 10 x 10 x 14 430 53 0.22 0.20 L1 97501E3 -
470 12.5 x 12.5 x 13 750 75 0.18 0.12 L2 97511E3 -
470 12.5 x 12.5 x 13 750 75 0.18 0.12 L3 - 99511E3
680 12.5 x 12.5 x 16 900 108 0.18 0.09 L2 97512E3 -
680 12.5 x 12.5 x 16 900 108 0.18 0.09 L4 - 99512E3
1000 16 x 16 x 16 1100 160 0.18 0.08 L5 - 99513E3
1000 16 x 16 x 21 1200 160 0.18 0.06 L5 - 99514E3
1500 16 x 16 x 16 1100 240 0.18 0.08 L5 - 99515E3
1500 18 x 18 x 16 1200 240 0.18 0.08 L5 - 99516E3
2200 16 x 16 x 21 1200 352 0.20 0.06 L5 - 99517E3
2200 18 x 18 x 21 1550 352 0.20 0.06 L5 - 99518E3
3300 18 x 18 x 21 1550 528 0.22 0.06 L5 - 99519E3
25
100 8 x 8 x 10 180 25 0.18 0.40 L1 97602E3 -
220 10 x 10 x 10 300 55 0.18 0.25 L1 97601E3 -
220 10 x 10 x 10 300 55 0.18 0.25 L1 - 99601E3
330 12.5 x 12.5 x 13 750 82 0.16 0.12 L2 97611E3 -
330 12.5 x 12.5 x 13 750 82 0.16 0.12 L3 - 99611E3
470 12.5 x 12.5 x 16 900 117 0.16 0.09 L2 97612E3 -
470 12.5 x 12.5 x 16 900 117 0.16 0.09 L4 - 99612E3
1000 16 x 16 x 16 1100 250 0.16 0.08 L5 - 99613E3
1000 16 x 16 x 21 1200 250 0.16 0.06 L5 - 99614E3
1500 16 x 16 x 21 1200 375 0.16 0.06 L5 - 99615E3
1500 18 x 18 x 16 1200 375 0.16 0.08 L5 - 99616E3
2200 18 x 18 x 21 1550 550 0.18 0.06 L5 - 99617E3
Notes
(1) Standard reflow soldering profile, see Fig. 4 and Table 4
(2) Advanced reflow soldering profile, according to JEDEC J-STD-020, see Fig. 5 and Table 5
(3) Determines the applicable row in the table “Endurance Test Duration and Useful Life”
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 8Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
35
68 8 x 8 x 10 180 24 0.14 0.40 L1 97003E3 -
100 10 x 10 x 10 255 35 0.14 0.25 L1 97001E3 -
100 10 x 10 x 10 255 35 0.14 0.25 L1 - 99001E3
150 10 x 10 x 14 317 53 0.14 0.20 L1 97002E3 -
220 12.5 x 12.5 x 13 750 77 0.14 0.12 L2 97011E3 -
220 12.5 x 12.5 x 13 750 77 0.14 0.12 L3 - 99011E3
330 12.5 x 12.5 x 13 750 115 0.14 0.12 L2 97012E3 -
330 12.5 x 12.5 x 13 750 115 0.14 0.12 L3 - 99012E3
470 12.5 x 12.5 x 16 900 164 0.14 0.09 L2 97013E3 -
470 12.5 x 12.5 x 16 900 164 0.14 0.09 L4 - 99013E3
680 16 x 16 x 16 1100 238 0.14 0.08 L5 - 99014E3
820 16 x 16 x 21 1200 287 0.14 0.06 L5 - 99015E3
1000 18 x 18 x 16 1200 350 0.14 0.08 L5 - 99016E3
1200 18 x 18 x 21 1550 420 0.14 0.06 L5 - 99017E3
1500 18 x 18 x 21 1550 525 0.14 0.06 L5 - 99018E3
50
47 8 x 8 x 10 145 24 0.14 0.70 L1 97103E3 -
68 10 x 10 x 10 205 34 0.14 0.50 L1 97101E3 -
68 10 x 10 x 10 205 34 0.14 0.50 L1 - 99101E3
100 10 x 10 x 14 255 50 0.14 0.40 L1 97102E3 -
220 12.5 x 12.5 x 13 750 110 0.12 0.23 L2 97111E3 -
220 12.5 x 12.5 x 13 750 110 0.12 0.23 L3 - 99111E3
330 12.5 x 12.5 x 16 900 165 0.12 0.18 L2 97112E3 -
330 12.5 x 12.5 x 16 900 165 0.12 0.18 L4 - 99112E3
470 16 x 16 x 16 900 235 0.12 0.15 L5 - 99113E3
680 16 x 16 x 21 1000 340 0.12 0.13 L5 - 99114E3
680 18 x 18 x 16 1000 340 0.12 0.15 L5 - 99115E3
820 18 x 18 x 16 1000 410 0.12 0.15 L5 - 99116E3
820 18 x 18 x 21 1050 410 0.12 0.13 L5 - 99117E3
1000 18 x 18 x 21 1050 500 0.12 0.13 L5 - 99118E3
63
10 8 x 8 x 10 145 6.3 0.12 0.70 L1 97805E3 -
22 8 x 8 x 10 145 14 0.12 0.70 L1 97803E3 -
33 8 x 8 x 10 145 21 0.12 0.70 L1 97804E3 -
47 10 x 10 x 10 205 30 0.12 0.50 L1 97801E3 -
47 10 x 10 x 10 205 30 0.12 0.50 L1 - 99801E3
68 10 x 10 x 14 255 43 0.12 0.40 L1 97802E3 -
100 12.5 x 12.5 x 13 500 63 0.10 0.25 L2 97811E3 -
100 12.5 x 12.5 x 13 500 63 0.10 0.25 L3 - 99811E3
220 12.5 x 12.5 x 16 600 138 0.10 0.20 L2 97812E3 -
220 12.5 x 12.5 x 16 600 138 0.10 0.20 L4 - 99812E3
330 16 x 16 x 16 700 208 0.10 0.18 L5 - 99813E3
330 16 x 16 x 21 750 208 0.10 0.15 L5 - 99814E3
330 18 x 18 x 16 750 208 0.10 0.18 L5 - 99815E3
470 16 x 16 x 21 750 296 0.10 0.15 L5 - 99816E3
470 18 x 18 x 16 750 296 0.10 0.18 L5 - 99817E3
470 18 x 18 x 21 900 296 0.10 0.15 L5 - 99818E3
680 18 x 18 x 21 900 428 0.10 0.15 L5 - 99819E3
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
(μF)
NOMINAL
CASE SIZE
L x W x H
(mm)
IR
100 kHz
125 °C
(mA)
IL2
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
LIFE
CODE (3)
ORDERING
CODE (1)
MAL2140...
ORDERING
CODE (2)
MAL2140...
Notes
(1) Standard reflow soldering profile, see Fig. 4 and Table 4
(2) Advanced reflow soldering profile, according to JEDEC J-STD-020, see Fig. 5 and Table 5
(3) Determines the applicable row in the table “Endurance Test Duration and Useful Life”
VISHAY. a‘ummumcagsmvushamom www.v\shay.com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 9Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 7
CAPACITANCE (C)
Fig. 6 - Typical multiplier of capacitance as a function
of ambient temperature
DISSIPATION FACTOR (tan )
Fig. 7 - Typical multiplier of dissipation factor (tan )
as a function of ambient temperature
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage for short periods IEC 60384-18, subclause 4.14 Us 1.15 x UR
Reverse voltage for short periods IEC 60384-18, subclause 4.16 Urev 1 V
Current
Leakage current After 2 min at URIL2 0.01 x CR x UR
Inductance
Equivalent series inductance (ESL)
Ø D = 8 mm Typ. 6 nH
Ø D = 10 mm Typ. 8 nH
Ø D 12.5 mm Typ. 11 nH
Resistance
Equivalent series resistance (ESR) at 100 Hz Calculated from tan max. and CR (see Table 6) ESR = tan /2fCR
C0 = Capacitance at 20 °C, 100 Hz
- 60 - 40 - 20 0 20 40 60 80 100 120
1.2
1.1
1.0
0.9
0.8
Tamb (°C)
C
C0
1
2
1
2
Curve 1: 10 V
Curve 2: 63 V
- 60 - 40 - 20 0 20 40 60 80 100
120 140
Tamb (°C)
tan
tan0
10
1
0.1
tan δ0 = Typical tan δ at 20 °C, 100 Hz
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 10 Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
EQUIVALENT SERIES RESISTANCE (ESR)
Fig. 8 - Typical multiplier of ESR as a function of frequency
IMPEDANCE (Z)
Fig. 9 - Typical impedance as a function of frequency Fig. 10 - Typical impedance as a function of frequency
RIPPLE CURRENT AND USEFUL LIFE
Table 8
Note
Multiplier of useful life code: MBC242
Tamb = 20 °C
ESR0 = Typical ESR at 20 °C, 100 Hz
0.1
10 10 4
10 3
10 210 5
1
10
f (Hz)
ESR
ESR0
Curve 1: 100-25-0810
Curve 2: 220-25-1010
Curve 3: 330-25-1213
Curve 4: 470-25-1216
Curve 5: 1000-25-1616
Curve 6: 2200-25-1821
Tamb = 20 °C
10 102103104105
f (Hz)
Z
(Ω)
0.01
0.1
1
10
100
102
1
2
3
4
5
6
Tamb = 20 °C
10 102103104105
f (Hz)
Z
(Ω)
0.01
0.1
1
10
100
102
Curve 1: 22-63-0810
Curve 2: 47-63-1010
Curve 3: 68-63-1014
Curve 4: 100-63-1213
Curve 5: 220-63-1216
Curve 6: 330-63-1616
Curve 7: 680-63-1821
1
2
3
4
5
6
7
ENDURANCE TEST DURATION AND USEFUL LIFE
LIFE CODE ENDURANCE AT 125 °C
(h)
USEFUL LIFE AT 125 °C
(h)
USEFUL LIFE AT 40°C
1.8 x IR APPLIED (h)
L1 1000 1500 150 000
L2 2000 3000 300 000
L3 3000 3500 350 000
L4 4000 5000 400 000
L5 5000 6000 500 000
VISHAY. a‘ummumcagswvushamom www.v\shay.com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 11 Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 11 - Multiplier of useful life as a function of ambient temperature and ripple current load
Table 9
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
UR
(V)
FREQUENCY (Hz)
50 100 300 1000 3000 10 000 30 000 100 000
IR MULTIPLIER
6.3 0.60 0.70 0.80 0.85 0.90 0.95 0.97 1.00
10 0.60 0.70 0.80 0.85 0.90 0.95 0.97 1.00
16 0.60 0.70 0.80 0.85 0.90 0.95 0.97 1.00
25 0.60 0.70 0.80 0.85 0.90 0.95 0.97 1.00
35 0.45 0.60 0.75 0.85 0.90 0.95 0.97 1.00
50 0.45 0.60 0.75 0.85 0.90 0.95 0.97 1.00
63 0.40 0.55 0.70 0.85 0.90 0.95 0.97 1.00
3.8
3.7
3.6
3.5
3.4
3.3
3.2
3.0
2.8
2.6
2.4
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.5
0.0
3.1
40 50 60 70 80 90 100 110 120 130
3.9
4.0
4.1
4.2
4.3
IA
IR
Lifetime multiplier
(1)
6.0
4.0
2.0
1.5
1.0
3.0
400
100
60
20
30
12
8.0
200
Tamb (°C)
MBC242
IA = Actual ripple current at 100 kHz
IR = Rated ripple current at 100 kHz, 125 °C
(1) Useful life at 125 °C and IR applied;
see Table 8
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
140 CRH
www.vishay.com Vishay BCcomponents
Revision: 31-Jan-17 12 Document Number: 28396
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 10
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Mounting IEC 60384-18,
subclause 4.3
Shall be performed prior to tests mentioned below;
reflow soldering;
for maximum temperature load refer to chapter “Mounting”
C/C: ± 5 %
tan spec. limit
IL2 spec. limit
Endurance
IEC 60384-18 /
CECC 32300,
subclause 4.15
Tamb = 125 °C; UR applied;
for test duration see Table 8
UR = 6.3 V; C/C: ± 25 %
UR 10 V; C/C: ± 20 %
tan 2 x spec. limit
IL2 spec. limit
Useful life CECC 30301,
subclause 1.8.1
Tamb = 125 °C; UR and IR applied;
for test duration see Table 8
C/C: ± 30 %
tan 3 x spec. limit
IL2 spec. limit
no short or open circuit
total failure percentage: 1 %
Shelf life
(storage at high
temperature)
IEC 60384-18 /
CECC 32300,
subclause 4.17
Tamb = 125 °C; no voltage applied;
1000 h
after test: UR to be applied for 30 min,
24 h to 48 h before measurement
For requirements
see “Endurance test” above
Reverse voltage
IEC 60384-18 /
CECC 32300,
subclause 4.16
Tamb = 125 °C:
125 h at U = -0.5 V,
followed by 125 h at UR
C/C: ± 15 %
tan 1.5 x spec. limit
IL2 spec. limit
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP ALUM 220UF 20% 63V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 47UF 20% 63V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 22UF 20% 63V SMD
CAP ALUM 10UF 20% 63V SMD
CAP ALUM 470UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 47UF 20% 63V SMD
CAP ALUM 47UF 20% 63V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 220UF 20% 63V SMD
CAP ALUM 220UF 20% 50V SMD
CAP ALUM 470UF 20% 35V SMD
CAP ALUM 470UF 20% 6.3V SMD
CAP ALUM 330UF 20% 10V SMD
CAP ALUM 680UF 20% 10V SMD
CAP ALUM 1000UF 20% 10V SMD
CAP ALUM 470UF 20% 16V SMD
CAP ALUM 680UF 20% 16V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 330UF 20% 25V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 220UF 20% 35V SMD
CAP ALUM 330UF 20% 35V SMD
CAP ALUM 68UF 20% 50V SMD
CAP ALUM 330UF 20% 50V SMD
CAP ALUM 100UF 20% 63V SMD