BHS W-B Series Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
i M, j m@@ .IST
1
BHS CONNECTOR
3.5mm pitch/Disconnectable Crimp style connectors
Emboss Tape
0.9
1.5
0.9
1.5
1.3
8.05
4.75
2.85
4.65
4.3
(0.35) 0.7
Material and Finish
Model No. Applicable wire
mm2AWG#
Insulation O.D.
(
mm
)
Q'ty / reel
Phosphor bronze, tin-plated (reflow treatment)
SBHS-002T-P0.5A 0.08∼0.22 28∼24 10,0000.9∼1.7
RoHS compliance
Note: Contact JST for SBHS-002T-P0.5.
Specifications –––––––––––––––––––
• Current rating: 1.0A AC, DC (AWG #24)
• Voltage rating: 1,400V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/10m max.
After environmental testing/20m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 3,800V AC/minute
• Applicable wire: AWG #28 to #24
Insulation O.D./0.9 to 1.7mm
* Compliant with RoHS.
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards
–––––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
• Low profile
• SMT configuration
• Applicable to special wires
• Housing lock also serves as polarizing
device
• Adopt wide large for socket contact
0.2
1.0min.
6.5max.
10.6min.
±0.1
1.9
±0.1
8.4
±0.1
0.35
±0.1
0.85
13.9
3.2
Solder tabs Solder tails
Note: 1. Tolerances are non-cumulative:
±
0.1mm for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
Contact
Crimping
machine
AP-K2N MKS-L
  ―  
MK/SBHS-002-05
Applicator
Crimp applicator Dies
APLMK SBHS002-05
Crimp applicator with dies
SBHS-002T-P0.5A
Contact
PC board layout (viewed from component side) and Assembly layout
way, pm, umvn‘ mm (Navy) Sumerian mass, coppewndermmbd, \mrpmgd (th \vealmem)
2
BHS CONNECTOR
Material
PA 66, UL94V-0, natural (white)
Circuits Q'ty / bagModel No.
2 1,000BHSR-02VS-1N
Material and Finish
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PPA, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Circuits Q'ty / reelModel No.
2 1,000SM02B-BHSS-1-TB
2
H JST
1
3.2
2.4
7.5
3.5
2.0
10.6
H JST
3.2
3.5
7.5
1.5
1.5
8.7
10.5
RoHS compliance This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed tape.
RoHS compliance
Note: Contact JST for BHSR-02VS-1.
Housing
Shrouded header

Products related to this Datasheet

CONN HEADER SMD R/A 2POS 3.5MM
CONN HEADER SMD R/A 2POS 3.5MM
CONN HEADER SMD R/A 2POS 3.5MM
CONN HEADER SMD R/A 2POS 3.5MM