0470541000 Datasheet by Molex

View All Related Products | Download PDF Datasheet
IO 5 A 3 2 I I 47054 0 IS a 0 0, «a —I I—1.2D(ZXI 7.52 a oZSATVR. 03‘— ~ “159(2X) TERMINAL SHOWN FDR g REFERENCE oNLv u'I I M. I HE —I I | In I I I I l NOTES: 1.35am a V 1. MATERIAL: NYLON, UL9LVED. (DLUR: NATURALIWHITE). 2. HoUSINIs Tu BE USED WITH :RIMI= TYPE TERMINAL NU.2759.22-30 GAUGE WIRE WITH LS7 DIA. MAxIMUM WIRE INSULATION. 3. THIS HOUSING toNFoRMS To MDLEx PRODUCT SFEE. ND. RS-noSS-om. A. CIRCUIT No. '1' T0 APPEAR ON PARTS. H 5. HOUSING To BE MATE WITH HEADER SERIES £7053 L IxEIIAL ‘LEIIANLES ”LE IN" ”I” THIITD AWLE , V IUxLEfii ETIFIEI'JI 1:1 METRIC I SMEUIW RE, an . r JI\L I] m NW :IVE\SID‘I 3mg 4PLLFE§1 +7 7 MM ONLY 4 PIN HOUSING j MULEA : Jaw m m: FOR CRIMP TERMINALS A Z PLALES :U_ HLHANL ZUII: L 2’ PIN oNE / TIME 1 7* mama: EV m I WI - H 2‘2; I. v TIMOLEXM‘UNEERPORATED a I, c, I» ”I . 3, '4 \C wssmc 7F THERE C L‘ ”LE HUM 7w , , NOEL-I000 50—47054-001 I o; / I ‘1 ‘T “E 12W (. THIS DRAwING mNTAINS INEnRMATIoN THAT IS PROPRIETARY TO MoLEx P WITH“ UIMEVDIUI‘M INEORFORATED AND SHouLD NoT BE USED NITHoUT WRITTEN PERMISSION 4 DJrumej 8 5 rev 51 zoos/cam I. 3 I 2 | ’I

Products related to this Datasheet

CONN RCPT HSG 4POS 2.54MM