1600BL15B050 Datasheet by Johanson Technology Inc.

View All Related Products | Download PDF Datasheet
xmm
1600 MHz Balun P/N 1600BL15B050
Detail Specification: 01/03/05 Page 1 of 2
General Specifications
Part Number 1600BL15B050 Operating Temperature -40 to +85°C
Frequency (MHz) 1500~1700 Reel Quanity 4000
Unbalanced Impedence 50 Power Capacity 3.0 watts max.
Differential Balanced Imp. 50
Insertion Loss 1.0 dB max.
Return Loss 9.5 dB min. Terminal Configuration
Phase Difference (degree) 180 ± 10
No.
Function
Amplitude Difference 2 dB max. 1Unbalanced Port
Mechanical Dimensions
In mm 3 Balanced Port
L±± 4Balanced Port
W±± 5GND
T±± 6NC
a±±
b±±
c
g±±
p±±
Mounting Considerations
Mount these devices with brown mark facing up.
Line width should be designed to provide proper impedance matching characteristics.
Units: mm
Without DC Feed With DC Feed
Units: mm
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
931 Via Alondra • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2003 Johanson Technology, Inc. All Rights Reserved
0.012
0.014 0.004 0.35
0.30
+.004/-.006
0.10
0.026 0.002 0.65 0.05
+0.1/-0.2
1.25
0.90
0.10
0.10
0.10
0.100.008
0.012 0.004 0.30
0.004 0.20
0.049 0.004
0.035 0.004
"High Frequency Ceramic Solutions"
0.0040.079 2.00 0.10
2
GND,
or DC Bias+ RF Bypass
L
W
c
a
p
gb
T
Land
Solder Resist
Through-hole (φ0.3)
0.35
0.65
0.3
0.25
0.8
1.0
0.2
*
*
*
0.35
0.65
0.3
0.25
0.8
1.0
0.2
*
*
*
JOHANSON
1600 MHz Balun P/N 1600BL15B050
Detail Specification: 01/03/05 Page 2 of 2
Typical Electrical Performance (T=25°C)
Insertion Loss
(dB)
Return Loss
(dB)
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
931 Via Alondra • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2003 Johanson Technology, Inc. All Rights Reserved
"High Frequency Ceramic Solutions"
)
)
)
)
)
)
)
)
)
)
)
)
1.2 1.4 1.6 1.81.0 2.0
-4
-3
-2
-1
-5
0
freq, GHz
IL
1.2 1.4 1.6 1.81.0 2.0
-30
-20
-10
-40
0
freq, GHz
RL

Products related to this Datasheet

BALUN 1.5GHZ-1.7GHZ 50/50 0805
BALUN 1.5GHZ-1.7GHZ 50/50 0805
BALUN 1.5GHZ-1.7GHZ 50/50 0805