2450AT42A100 Datasheet by Johanson Technology Inc.

View All Related Products | Download PDF Datasheet
— ; Packaging Bulk Suffix - Ego 2450AT42A1UOS PIN Style T & R Suffix = E Ego 2450AT42A100E - Suffix Termination Style 100% Tin Suffix = None Ego 2450AT42A100(E or S) Evaluation Board 2450AT42A100-EB1SMA No. Fun 1 Feedi Mechanical Dimensions 2 N In mm L 0197 1 OTUUB 5‘00 1 020 W - V) W 0079 1 OTUUB 2‘00 1 020 l I T T 0043 1 OTUUB 1‘10 1 020 a 0020 1 0.012 050 1 030 L Mounting Considerations Mount these devices with brown mark facing up Units: mm "Line width should be designed to provide 500 impedance matching characteristics. Final monting a customer's PCB might need a shunt-serles-shunl type antenna matchlng Cll’Culi al Units:mm Johanson Technology, lnc. reserves the nghl to make deSlgn changes without notlce All sales are subject to Johanson Technology. Inc lenns and candlllans. www.johansontechno ““ 4001 Calle Tecate ~ Camarlllo. CA 93012 ~ TEL 805 3891166 FAX 2012 Johnson Technology, Inc. All R. JOHANSON TE©HN©L©C<§y>
2.45 GHz Antenna P/N 2450AT42A100
Detail Specification: 01/25/2012 Page 1 of 3
General Specifications
Part Number Input Power
Frequency Range Impedance
Peak Gain Operating Temp.
Average Gain Reel Quanity
Return Loss
Terminal Configuration
Bulk Suffix = S
P/N T & R Suffix = E
Suffix 100% Tin Suffix = None
No. Function
1Feeding Point
Mechanical Dimensions 2NC
In mm
L±±
W±±
T±±
a±±
Mounting Considerations
Mount these devices with brown mark facing up. Units: mm
Units:mm
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
4001 Calle Tecate • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2012 Johanson Technology, Inc. All Rights Reserved
2450AT42A100
2,000
-40 to +85°C
50
3 Watts max.
9.5 dB min.
-1 dBi typ. (XZ-V)
0 dBi typ. (XZ-V)
2400 - 2500 Mhz
Eg. 2450AT42A100(E or S)
Eg. 2450AT42A100E
Eg. 2450AT42A100S
Termination Style
Evaluation Board
0.20
*Line width should be designed to provide 50 impedance matching characteristics. Final monting on
customer's PCB might need a shunt-series-shunt type antenna matching circuit
Packaging
Style
2450AT42A100-EB1SMA
0.50 0.30
0.197 0.008
1.10
0.20
0.008
0.205.00
"High Frequency Ceramic Solutions"
0.020 0.012
0.079
0.043
2.000.008
12
L
W
a
T
*
3.9
8.9
1.8
1.0 4.0
1.0
GND
GND
50 Trace
-.~~----~~. 18mm - Graun n Return Loss “No Matching Circuit required D -57 /—\ / \ m1 m3 \ g 407 neq:23’\5L}HZ freq:2 woenz F. daswnmo 050 dB(sw)):xo 217 m3 \ C . 7 , m2 9 15 E m 5 U -207 .25, '30 \ \ \ \ \ 1.0 1.5 2.0 2.5 3.0 3.5 4( fieqn‘mmw‘gogefiz. freq. GHz Smragn Conditions +5 :0 +35%; Humidily, 45- 75%RH. 18 mos Max Johanson Technology, \nc. reservesme ngm m make deswgn ch All sales are subjecl m Johanson Technology. Inc Ierms a w “m 4001 CaHe Tecate ~ Camanuu. CA 93 2012 Jan JOHANSON TE©HN©L©C<§y>
2.45 GHz Antenna P/N 2450AT42A100
Detail Specification: 01/25/2012 Page 2 of 3
Typical Electrical Characteristics (T=25oC)
Test Board:
Vias
Return Loss
*No Matching Circuit required
Storage Conditions
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
4001 Calle Tecate • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2012 Johanson Technology, Inc. All Rights Reserved
"High Frequency Ceramic Solutions"
+5 to +35°C, Humidity: 45-
75%RH, 18 mos. Max
Antenna*
No Ground
Ground
18mm
18mm
30mm 9.6mm
50Feed Line
)
)
)
)
)
)
)
)
)
39.6mm
XZ-cut scanning direcfion YZ-V/YZ-H | 180° YZ-cut scanning direcfio Johanson Technology, me. reserves me righl :0 make deswgn changes withoul name All sales are subjecl m Johanson Technology. In terms and candilians. JOHANSON www.johansontechnology.com TE©HN©L©W m 4001 CaHe Teca‘e ~ Cemanuo. CA 93012 ~ TEL 505 3891166 FAX 505 3591521 2012 Johanson Teohnc-Iosy, Inc. All ngms Reserved
2.45 GHz Antenna P/N 2450AT42A100
Detail Specification: 01/25/2012 Page 2 of 3
Typical Radiation Patterns
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
4001 Calle Tecate • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2012 Johanson Technology, Inc. All Rights Reserved
"High Frequency Ceramic Solutions"
)
)
)
)
)
)
)
)
)
XY-V/XY-H
180°
270°
90° X
Z
Y
XY-cut scanning direction
XY cut @2.45GHz
Vertical
Horizontal
XZ-V/XZ-H
YZ-V/YZ-H
180°
270°
90° X
Z
Y
XZ-cut scanning direction
180°
270°
90°
X
Z
Y
YZ-cut scanning direction
XZ cut @2.45GHz
Vertical
Horizontal
YZ cut @2.45GHz
Vertical
Horizontal

Products related to this Datasheet

RF ANT 2.4GHZ CHIP SOLDER SMD
RF ANT 2.4GHZ CHIP SOLDER SMD
RF ANT 2.4GHZ CHIP SOLDER SMD