9176-500 Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
V — /.‘.\V/).(_% ocmm T T T T T T T T T A . £3.13 /;.\VAI(
1
CONNECT
INTER
CONNECT
INTER
Single IDC Contact 18-24 AWG: WTB
9176-500
The 917X series of surface mount Insulation Displacement Connectors (IDC) were developed to meet
the harsh automotive and industrial market applications for connecting individual wires directly to a PCB
ranging from 14 AWG to 28 AWG. This industry proven contact system has been tested to automotive
levels of shock, vibration, and temperature cycling to prove their reliability and robustness. This new
single contact was developed as a standalone component to enhance the application uses with the IDC
technology. The simplicity of inserting a wire into an SMT contact with a small tool or optional retention
/ termination cap allows a wide range of devices to be connected to the PCB without soldering. In SSL
applications specifically, these contacts are used to bring power and signal onto the PCB or are used to
daisy chain multiple boards together in a long string. While the IDC contact provides a gas-tight
connection to conductor of the wire, the optional cap provides a positive strain relief even in the harshest
conditions. In case of repair, the wires can be removed and replace up to three times.
The single 9176 series contact and cap accepts 18 AWG to 24 AWG wires with an insulation diameter
ranging from 1.1mm to 2.1mm. These dual beam contacts support a 10 amp current rating with a large
SMT solder base to provide maximum stability on the PCB. The optional locking strain relief cap acts
as the termination tool for severe vibration applications.
ELECTRICAL
• Current Rating: 10 Amps/Contact
• Voltage Rating: Dependant on
component proximity
9176
Series
70
Prefix
70 = Contact
001
Number of Ways
006
Plating
Option
006 = Pure Tin
all over
HOW TO ORDER – CONTACT OPTIONS
5XX
Wire Gauge Size
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material: Nylon 46: UL94V0
Contact Material: Phosphor Bronze
Plating: Tin over Nickel
Durability: 3 Cycles
FEATURES AND BENEFITS
• IDC contact is supplied in T&R pockets for standard SMT placement
• IDC contact provides a gas-tight connection to the PCB for long term reliability
• Optional termination cap provides additional strain relief for severe environments
• Tested to automotive levels on shock, vibration and temperature cycling for reliability
• Reduced total applied cost versus solder or crimp processes
• Individual contacts can be located anywhere on the PCB based on specific application
APPLICATIONS
• Connecting discrete wire components
directly to the PCB
• Bringing power and signals onto a PCB
• Daisy chaining PCB’s together to create
a continuous string of boards
• Application notes: refer to 201-01-124
Code No of Details
Ways
001 1 Page 3
Code Accepted
Wire Gauge
501 18 Gauge
Stranded
511 20 Gauge
Solid or
Stranded
522 22 Gauge
Solid or
Stranded
532 24 Gauge
Solid or
Stranded
9176
Series
60
Prefix
60 = Cap
001
Number of Ways
HOW TO ORDER – CAP OPTIONS
X00
Insulator Color
5XX
Wire Gauge Size
Code Color Application
000 Black Industrial
100 White Lighting
Code No of Details
Ways
001 1 Page 5
Code Wire Insulation
(AWG)
516 1.1-1.6 (22-24)
521 1.6-2.1 (18-20)
CONNECTOR/TOOLING PART NUMBER MATRIX
SERIES 9176-500 IDC HAND INSERTION TOOLING* ACCESSORY CAPS
AWG Wire Positions Part Number Plastic Metal Cap Application White Black
Insulation (medium volume) (high volume) Tool
18 Ø 1.6 - 2.1 1p 709176001501006 069176702001000 069176701901000 069176701801000 609176001521100 609176001521000
20 Ø 1.6 - 2.1 1p 709176001511006 069176702001000 069176701901000 069176701801000 609176001521100 609176001521000
22 Ø 1.1 - 1.6 1p 709176001522006 069176702002000 069176701902000 069176701801000 609176001516100 609176001516000
24 Ø 1.1 - 1.6 1p 709176001532006 069176702002000 069176701902000 069176701801000 609176001516100 609176001516000
* Hand Insertion Tooling and Cap Application - Universal Hand Tool 067000773001000; Consult Application Notes 201-01-124
Certification: UL File #E90723Certification: UL File #E90723
[AWN—'7:— A mew 5mm: comm ’A’ 4 no as: LOO [I AREA AVMLABLE FOR MK 5 PLACE ; com sown E E UAREELE) DWECT‘OA u so JNVEELED )HECT‘UN 00000000000000 we no /;.\VAI(
2
CONNECT
INTER
CONNECT
INTER
Single IDC Contact 18-24 AWG: WTB
9176-500
CONTACT DETAILS
Code Accepted A
Wire Gauge
501 18 AWG Stranded 0.72
511 20 AWG Solid and Stranded 0.60
522 22 AWG Solid and Stranded 0.47
532 24 AWG Solid and Stranded 0.37
NOTES:
1. CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. CONTACT PLATING: PURE TIN.
4. CONNECTOR DESIGNED TO ACCEPT BETWEEN 18 AND 24 GAUGE STRANDED WIRE. SEE TABLE.
5. ALL DIMENSIONS FOR REFERENCE UNLESS OTHERWISE STATED.
6. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPEC 201-01-106 AND APPLICATION NOTES 201-01-124.
7. SMT PCB LAYOUT, REFER TO PAGE 3.
8. PACKING IN TAPE AND REEL, QUANTITY 1000 PER REEL.
9. WHEN REQUIRED, MATCHING CAP DETAILS ON DRAWING 60-9176-001-5XX-X00S.
10. ASSEMBLY TOOLING ON PAGE 5 (WITH CAP AND WITHOUT CAP).
PACKING DETAILS
REEL QTY 1000
LEADER 480MM
TRAILER 120MM
[AWN—'7:— A Kvoczm skew comm /. A0 L ()6 AOTE P r 7777777777777 7 1 1 N ‘ ‘ 1 DIN [Ell | 1 1 E 9 1 1 x 1 1 a, 1 1 1 1 1 DZII [Ell | CAP, SEE nuwwc emaHsrcowsxxrxcas ASSEMSL'U HE1CHT icovmm, SEE ZRLWMG vorwaromrsxxrcoeg /;.\VAI(
3
CONNECT
INTER
CONNECT
INTER
Single IDC Contact 18-24 AWG: WTB
9176-500
18-24 AWG IDC WIRE TO BOARD CONNECTOR
SINGLE CONTACT
ASSEMBLED/INSTALLED PRODUCTS
SMT PCB LAYOUT
PURE TIN PADS
ORIENTATION OF CONTACT ON PAD
NOTES:
1. CONNECTOR CAN BE USED WITH CONTACT ONLY OR WITH OPTIONAL CAP.
2. OUTLINE OF CAP WHEN USED.
3. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPEC 201-01-106 AND 201-01-124.
4. DIMENSIONS SHOWN ARE REFERENCED DIMENSIONS.
5. ASSEMBLY TOOLING ON PAGE 43 (WITH CAP AND WITHOUT CAP).
A I" A A mean snow comm /;.\VAI(
4
CONNECT
INTER
CONNECT
INTER
Single IDC Contact 18-24 AWG: WTB
9176-500
ASSEMBLY TOOLING – CAP USED
UNIVERSAL HANDLE
06 7000 7730 01 000
CAP APPLICATION TOOL
06-9176-7018-01-000
ORIENTATE CAP
IN TOOL
NOTES:
1. ASSEMBLY TOOLING FOR CAP.
2. AREA OF PCB TO BE KEPT CLEAR OF COMPONENTS,
TACKS PERMISSIBLE.
3. WIRE AND CAP INSERTED IN ONE OPERATION.
4. REFER TO APPLICATION NOTE 201-01-124 FOR FURTHER
INFORMATION.
5. REFER BELOW WHEN CONTACT USED WITHOUT CAP.
UNIVERSAL HANDLE
06 7000 7730 01 000
2.1 WIRE (18-20 AWG)
06-9176-7019-01-000
06-9176-7020-01-000
1.6 WIRE (22-24 AWG)
06-9176-7019-02-000
06-9176-7020-02-000
NOTES:
1. ASSEMBLY TOOLING FOR CONTACT ONLY, NO CAP USED.
2. MINIMUM AREA OF PCB TO BE KEPT CLEAR OF
COMPONENTS, TRACK PERMISSIBLE.
3. REFER TO TABLE FOR CORRECT TOOL/WIRE COMBINATION.
4. REFER TO APPLICATION NOTE 201-01-124 FOR FURTHER
INFORMATION.
ASSEMBLY TOOLING – CAP NOT USED
WIRE ONTO CONTACT
Wire Guage Wire Metal Tool Plastic Tool Handle
Insulation ø
High Volume Small to Medium Volume
22-24 AWG 1.10 to 1.60 06-9176-7019-02-000 06-9176-7020-02-000 06-7000-7730-01-000
18-20 AWG 1.60 to 2.10 06-9176-7019-01-000 06-9176-7020-01-000 06-7000-7730-01-000
[VIN—'7: n A /;.\VAI(
5
CONNECT
INTER
CONNECT
INTER
Single IDC Contact 18-24 AWG: WTB
9176-500
CAP DETAILS
NOTES:
1. CAP FOR IDC WIRE TO BOARD CONNECTION.
2. CAP MATERIAL: GLASS FILLED NYLON 46, COLOR SEE PAGE 1.
3. CAPS DESIGNED TO ACCOMMODATE WIRE INSULATION DIAMETERS 1.1MM TO 2.1MM.
4. ALL DIMENSIONS FOR REFERENCE UNLESS OTHERWISE STATED.
5. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPEC 201-01-106, APPLICATION NOTES 201-01-124.
6. PACKING IN BAGS, QUANTITY 1000 PER BAG.
7. FOR INSTALATION DETAILS REFER TO DRAWING 70-9176-001-XX-006S.
Code
Insulator Diameter
B Text C
(AWG)
516 1.1 to 1.6 (22-24) 1.00 Ø 1.6
521 1.6 to 2.1 (18-20) 1.50 Ø 2.1

Products related to this Datasheet

CONN SSL IDC CONTACT 18AWG SLDR
CAP FOR 9176 1 POS 1.6-2.1ID WHT
CONN SSL IDC CONTACT 24AWG SLDR
CAP FOR 9176 1 POS 1.1-1.6ID BLK
CONN SSL IDC CONTACT 22AWG SLDR
CAP FOR 9176 1 POS 1.6-2.1ID BLK
CONN SSL IDC CONTACT 18AWG SLDR
CONN SSL IDC CONTACT 20AWG SLDR
CAP FOR 9176 1 POS 1.1-1.6ID WHT
CONN SSL IDC CONTACT 22AWG SLDR
CONN SSL IDC CONTACT 24AWG SLDR
18 - 20 AWG PLASTIC TOOL BIT FOR
22 - 24 AWG PLASTIC TOOL BIT FOR
22 - 24 AWG METAL TOOL BIT FOR 9
CONN SSL IDC CONTACT 20AWG SLDR
CONN SSL IDC CONTACT 18AWG SLDR
CONN SSL IDC CONTACT 20AWG SLDR
CONN SSL IDC CONTACT 22AWG SLDR
CONN SSL IDC CONTACT 24AWG SLDR
18 - 20 AWG METAL TOOL BIT FOR 9