1591FL-M Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
g/ @‘y ‘ |‘__ __ _ __U 4 L/ @4L T— —TE HAMMOND MANUMCTURING.. w www.hammondmfg.com 4: |
SECTION F-F
SCALE 1.50 : 1
1
1
2
2
3
3
4
4
A A
B B
C C
D D
F
F
1591L Flange
Material - ABS Plastic UL94-V0 rating
Black and Grey stocked. 1591FLBK, 1591FLGY
Designed to fit 1591L, 1591M and 1591XXL Enclosures
Attach with ABS Cement or mechanical means.
1591FL-M
Countersink for Flat Head Screws
Slot for other attachment means.
85.20 [3.354 in]
98.40 [3.874 in]
110.20 [4.339 in]
52.80[2.079in]
36.00[1.417in]
16.0°
9.53 [0.375 in]
3.18 [0.125 in]
n4.50 [0.177 in] n9.00 [0.354 in]
85.20 [3.354 in]
1.50 [0.059 in]
3.00 [0.118 in]

Products related to this Datasheet

FLANGE ABS 4.3X2.1X0.1 GRAY
FLANGE ABS 4.3X2.1X0.1 BLACK