AYZ Series Miniature Slide Series Datasheet by C&K

View All Related Products | Download PDF Datasheet
I% t‘w m fifufifldjr d] J L ”5'7 A L L DI j Haj—1% ME .2ng 42‘ 7’
I–46
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
Slide
AYZ Series
Miniature Slide Switches
(0,2) CHAMFER
.020 TYP
(0,5)
.098
(2,5)
.098
(2,5)
.118
(3,0)
.020 TYP
(0.5)
.059
(1,5)
.118
(3,0)
(0,8)
.032
(0,8)
.051
(1,3)
.008 TYP
(0,2)
.079
(2,0)
.110
(2,8)
.283
(7,2)
.118
(3,0)
.098
(2,5).098
(2,5)
.039
(1,0)
.079
(2,0)
.126
(3,2)
.039
(1,0)
.059
(1,5)
(0,85)
.008 x 45º
ø.034
ø.032
TYP
PC MOUNTING
123123
SWITCH SHOWN IN POSITION 1
Features/Benefits
Low profile
Single & double pole models
Double & triple throw models
RoHS compatible
Typical Applications
Computer peripherals &
network products
Telecommunication products
Test & measurement equipment
Specifications
MAX. SWITCHING POWER: 1.2 VA
MAX. SWITCHING VOLTAGE: 12 VDC
MAX. SWITCHING CURRENT: 100 mA
MECHANICAL LIFE: 10,000 operations.
CONTACT RESISTANCE: <80m Ω
INSULATION RESISTANCE: >10 8Ω
DIELECTRIC STRENGTH: 0.1 kV at 50 Hz/1 min.
OPERATING TEMPERATURE: –10ºC to +60ºC
PACKAGING: Tape & reel, see page I-47.
How To Order
Complete part numbers for AYZ Series Miniature Slide Switches are shown on pages I-46 through I-48.
Materials
HOUSING: Glass filled nylon 4/6 (UL 94V-0).
ACTUATOR: Glass filled nylon 6/6 (UL 94V-0), except options ending
in C which are glass filled nylon 4/6 (UL94V-0).
COVER: Nickel silver.
MOVABLE CONTACT: Copper alloy, silver plated.
FIXED CONTACT: Brass, silver plated.
CONTACT SPRING: Contact bronze.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
SPDT
2
13
1-22-3
C
POS.1POS.2
CONN. TERMINALS
SCHEMATIC
PART NUMBER
SWITCH FUNCTION
AYZ0102AGRLC ON
ON
YESYES
RoHS
Compliant
RoHS
Compatible
MN r‘ at 1352“, T W ;_\ L i r III: 0 O O O O O epus I #3; 22797 MR“ ., TTT 9’?” W i Eva] d8 "7 72%qu p] Q] t: a? .07 ' 'i .I. _._ .I. .1 L fitwaj 1355 3r JLflfiéfiv-af mi 74 O (f i) ‘ 3 M ”J i i l .079 6:15 77.31? .I— l- _I_ m‘i’j’r f[HEP [g [b ‘ d1 d1 ‘ 11.? * fikmsfi ELM 9%] L W?
I
Slid
e
I–47
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
AYZ Series
Miniature Slide Switches
(0,2) CHAMFER
.020 TYP
(0,5)
.138
(3,5)
.020 TYP
(0.5)
.059
(1,5)
.217
(5,5)
(0,8)
.386
(9,8)
.039
(1,0)
.059
(1,5)
.079
(2,0).079
(2,0)
.315
(8,0)
.079
(2,0)
.315
(8,0)
.108
(2,75) .217
(5,5)
(0,85)
.008 TYP
(0,2)
.039
(1,0)
.178
(4,5)
.236
(6,0)
.049
(1,2)
.039
(1,0)
.177
(4,5)
.268
(6,8)
(ø.034)
(ø.032 TYP)
(.008 x 45º)
PC MOUNTING
12C
12C 3
3
45C6
45C6
POS.1POS.3POS.2
1-C,4-C 3-C,6-C
2-C,5-C
1
4
C
C
3
6
CONN. TERMINALS
SCHEMATIC
PART NUMBER
SWITCH FUNCTION
DP3T
AYZ0203AGRLC
ROHS
Compliant
ROHS
Compatible
ONON
ON
YESYES
2
5
(0,2) CHAMFER
.020 TYP
(0,5)
.118
(3,0)
.020 TYP
(0.5)
.059
(1,5)
.217
(5,5)
(0,8)
.032
(0,8)
.051
(1,3)
.008 TYP
(0,2)
.088
(2,25)
.118
(3,0)
.386
(9,8)
.039
(1,0)
.039
(1,0)
.059
(1,5)
.079
(2,0).079
(2,0)
.315
(8,0)
.079
(2,0)
.126
(3,2)
.079
(2,0)
.315
(8,0)
.108
(2,75) .217
(5,5)
(0,85)
(ø.032 TYP)
(.008 x 45º)
(ø.034)
PC MOUNTING
123
123
4
4
2
5
1
4
3
6
C
C
POS.1POS.2
1-2,4-52-3,5-6CONN. TERMINALS
SCHEMATIC
DPDT
PART NUMBER
SWITCH FUNCTION
AYZ0202AGRLC ON
ON
YESYES
RoHS
Compliant
RoHS
Compatible
(0,2) CHAMFER
.020 TYP
(0,5)
.098
(2,5)
.098
(2,5)
.138
(3,5)
.020 TYP
(0,5)
.059
(1,5)
.118
(3,0)
(0,8)
.008 TYP
(0,2)
.283
(7,2)
.118
(3,0)
.039
(1,0)
.039
(1,0)
.059
(1,5)
.178
(4,5)
.236
(6,0)
.049
(1,2)
.039
(1,0)
.177
(4,5)
.268
(6,8)
(0,85)
.039
(1,0)
.197
(5,0)
.008 X 45º
Ø.034
Ø.032 TYP
PC MOUNTING
123
123
456
456
SWITCH SHOWN IN POSITION 1
SWITCH SHOWN IN POSITION 1
SWITCH SHOWN IN POSITION 1
...; T flufi ] $$$$$¢$$ iL I 'fi ‘4 1-. .29 7‘5 as 7 V6 0 \ fip 6? e «We aa‘eb’rearea' T 1] ‘F M» .29 (7‘5 i .153 mu e$e$$d$$_j * Eli-fl a (7‘5 4 M75 W M m @$$$$¢$$ ii f
I–48
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
Slide
AYZ Series
Miniature Slide Switches
TAPE & REEL
.630
(16,00)
.069
(1,75)
.295
(7,50)
FEED DIRECTION
.157
(4,00)
.079
(2,00) .315
(8,00)
.112
(2,85)
.059 DIA.
(1,50)
.630
(16,00)
.069
(1,75)
.295
(7,50)
.157
(4,00)
.079
(2,00) .315
(8,00)
.112
(2,85)
.059 DIA.
(1,50)
FEED DIRECTION
.630
(16,00)
.069
(1,75)
.295
(7,50)
.157
(4,00)
.079
(2,00) .315
(8,00)
.152
(3,85)
.059 DIA.
(1,50)
FEED DIRECTION
.630
(16,00)
.069
(1,75)
.295
(7,50)
.157
(4,00)
.079
(2,00) .315
(8,00)
.152
(3,85)
.059 DIA.
(1,50)
FEED DIRECTION
For part number AYZ0102AGRLC
Quantity per reel 4000
For part number AYZ0103AGRLC
Quantity per reel 4000
For part number AYZ0202AGRLC
Quantity per reel 3000
For part number AYZ0203AGRLC
Quantity per reel 3000

Products related to this Datasheet

SWITCH SLIDE DPDT 100MA 12V
SWITCH SLIDE DPDT 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE DP3T 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE DP3T 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE SPDT 100MA 12V
SWITCH SLIDE DPDT 100MA 12V
SWITCH SLIDE SP3T 100MA 12V
SWITCH SLIDE DP3T 100MA 12V