TCST2103/2202/2300 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
— VISHAYJ V H RoHS cowmm sensorstechsuggort® vusnay,cam
Document Number: 81147 For technical questions, contact: sensorstechsupport@vishay.com www.vishay.com
Rev. 1.0, 17-Aug-09 1
Transmissive Optical Sensor with Phototransistor Output
TCST2103, TCST2202, TCST2300
Vishay Semiconductors
DESCRIPTION
The TCST2103, TCST2202, and TCST2300 are
transmissive sensors that include an infrared emitter and
phototransistor, located face-to-face on the optical axes in a
leaded package which blocks visible light. These part
numbers include options for aperture width.
FEATURES
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Compliant to RoHS directive 2002/95/EC and in
accordance to WEEE 2002/96/EC
APPLICATIONS
Optical switch
Photo interrupter
• Counter
• Encoder
Note
(1) Conditions like in table basic characteristics/coupler
Note
(1) MOQ: minimum order quantity
19180_3
Top view
+
+
E
D
7.6 mm
0.3"
19180_4
PRODUCT SUMMARY
PART NUMBER GAP WIDTH
(mm)
APERTURE WIDTH
(mm)
TYPICAL OUTPUT CURRENT
UNDER TEST (1)
(mA)
DAYLIGHT
BLOCKING FILTER
INTEGRATED
TCST2103 3.1 1 4 Yes
TCST2202 3.1 0.5 2 Yes
TCST2300 3.1 0.25 0.5 Yes
ORDERING INFORMATION
ORDERING CODE PACKAGING VOLUME (1) REMARKS
TCST2103 Tube MOQ: 1020 pcs, 85 pcs/tube With mounting flange
TCST2202 Tube MOQ: 1020 pcs, 85 pcs/tube With mounting flange
TCST2300 Tube MOQ: 1020 pcs, 85 pcs/tube With mounting flange
ABSOLUTE MAXIMUM RATINGS (1)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
COUPLER
Total power dissipation Tamb 25 °C Ptot 250 mW
Ambient temperature range Tamb - 55 to + 85 °C
Storage temperature range Tstg - 55 to + 100 °C
Soldering temperature Distance to package: 2 mm; t 5 s Tsd 260 °C
swstor _'_ VISHAYm sensovstechsuggon@vwshay com
www.vishay.com For technical questions, contact: sensorstechsupport@vishay.com Document Number: 81147
2Rev. 1.0, 17-Aug-09
TCST2103, TCST2202, TCST2300
Vishay Semiconductors Transmissive Optical Sensor with
Phototransistor Output
Note
(1) Tamb = 25 °C, unless otherwise specified
ABSOLUTE MAXIMUM RATINGS
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature
INPUT (EMITTER)
Reverse voltage VR6V
Forward current IF60 mA
Forward surge current tp 10 µs IFSM 3A
Power dissipation Tamb 25 °C PV100 mW
Junction temperature Tj100 °C
OUTPUT (DETECTOR)
Collector emitter voltage VCEO 70 V
Emitter collector voltage VECO 7V
Collector peak current tp/T = 0.5, tp 10 ms ICM 200 mA
Power dissipation Tamb 25 °C PV150 mW
Junction temperature Tj100 °C
ABSOLUTE MAXIMUM RATINGS (1)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
0
0
100
200
300
400
95 11088
P - Power Dissipation (mW)
T
amb - Ambient Tem
p
erature
(
°C
)
Coupled device
Phototransistor
IR-diode
150 120 90 60
30
BASIC CHARACTERISTICS (1)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
COUPLER
Current transfer ratio VCE = 5 V, IF = 20 mA
TCST2103 CTR 10 20 %
TCST2202 CTR 5 10 %
TCST2300 CTR 1.25 2.5 %
Collector current VCE = 5 V, IF = 20 mA
TCST2103 IC24 mA
TCST2202 IC12 mA
TCST2300 IC0.25 0.5 mA
Collector emitter saturation
voltage
IF = 20 mA, IC = 1 mA TCST2103 VCEsat 0.4 V
IF = 20 mA, IC = 0.5 mA TCST2202 VCEsat 0.4 V
IF = 20 mA, IC = 0.1 mA TCST2300 VCEsat 0.4 V
Resolution, path of the shutter
crossing the radiant sensitive
zone
ICrel = 10 % to 90 %
TCST2103 s 0.6 mm
TCST2202 s 0.4 mm
TCST2300 s 0.2 mm
— VISHAYJ V sensorstechsuggort®vusnaymm
Document Number: 81147 For technical questions, contact: sensorstechsupport@vishay.com www.vishay.com
Rev. 1.0, 17-Aug-09 3
TCST2103, TCST2202, TCST2300
Transmissive Optical Sensor with
Phototransistor Output Vishay Semiconductors
Note
(1) Tamb = 25 °C, unless otherwise specified
Fig. 2 - Test Circuit for ton and toff Fig. 3 - Switching Times
BASIC CHARACTERISTICS
Tamb = 25 °C, unless otherwise specified
Fig. 4 - Forward Current vs. Forward Voltage Fig. 5 - Relative Current Transfer Ratio vs. Ambient Temperature
INPUT (EMITTER)
Forward voltage IF = 60 mA VF1.25 1.6 V
Junction capacitance VR = 0 V, f = 1 MHz Cj50 pF
OUTPUT (DETECTOR)
Collector emitter voltage IC = 1 mA VCEO 70 V
Emitter collector voltage IE = 10 µA VECO 7V
Collector dark current VCE = 25 V, IF = 0 A, E = 0 lx ICEO 100 nA
SWITCHING CHARACTERISTICS
Turn-on time IC = 2 mA, VS = 5 V,
RL = 100 Ω (see figure 2) ton 10 µs
Turn-off time IC = 2 mA, VS = 5 V,
RL = 100 Ω (see figure 2) toff s
BASIC CHARACTERISTICS (1)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Channel I
Channel II
20688
+ 5 V
ICadjusted by IF
IF
0
IF
RG= 50 Ω
tp
tp= 1 ms
T= 20
Oscilloscope
50 Ω100 Ω
RL 1 MΩ
CL 20 pF
tpt
t
0
0
10 %
90 %
100 %
tr
td
ton
tstf
toff
IF
IC
tpPulse duration
tdDelay time
trRise time
ton (= td + tr) Turn-on time
tsStorage time
tfFall time
toff (= ts + tf)Turn-off time
96 11698
0.1
1
10
100
1000
0
VF - Forward Voltage (V)
96 11862
IF - Forward Current (mA)
1.6
0.2 1.4
1.2
1.0
0.80.6
0.4 2.0
1.8
- 25
0
0.5
1.0
1.5
2.0
CTR - Relative Current Transfer Ratio
rel
T
amb
- Ambient Temperature (°C)
95 11089
V
CE
= 5 V
I
F
= 20 mA
100
75
50
25
0
VISHAYm sensorstecnsuggon @vlshay com
www.vishay.com For technical questions, contact: sensorstechsupport@vishay.com Document Number: 81147
4Rev. 1.0, 17-Aug-09
TCST2103, TCST2202, TCST2300
Vishay Semiconductors Transmissive Optical Sensor with
Phototransistor Output
Fig. 6 - Collector Dark Current vs. Ambient Temperature
Fig. 7 - Collector Current vs. Forward Current
Fig. 8 - Collector Current vs. Collector Emitter Voltage
Fig. 9 - Current Transfer Ratio vs. Forward Current
Fig. 10 - Turn-off/Turn-on Time vs. Collector Current
Fig. 11 - Relative Collector Current vs. Displacement
0
1
10
100
1000
10 000
I - Collector Dark Current (nA)
CEO
T
amb - Ambient Temperature (°C)
95 11090
V
CE = 25 V
I
F = 0 A
100
75
50
25
0.001
0.01
0.1
1
10
0.1
I
F - Forward Current (mA)
96 12066
VCE = 5 V
I - Collector Current (mA)
C
10010
1
0.01
0.1
1
10
0.1
V
CE
- Collector Emitter Voltage (V)
96 12067
I - Collector Current (mA)
C
20 mA
10 mA
5 mA
2 mA
1 mA
I
F
= 50 mA
100
10
1
0.1
1
10
100
0.1
I
F
- Forward Current (mA)
96 12068
V
CE
= 5 V
CTR - Current Transfer Ratio (%)
10010 1
0
I
C - Collector Current (mA)
95 11086
t
/
t - Turn on
/
Turn off Time (µs)
off on
Non saturated
operation
V
S = 5 V
R
L = 100 Ω
t
on
0
5
10
15
20
t
off
10
8
6
4
2
0
10
20
30
40
50
60
70
80
90
100
110
- 0.5
s - Displacement (mm)
96 12005
I - Relative Collector Current
Crel
0
s
A = 1 mm
0.2 0.3 0.4 0.5
0.10
- 0.1
- 0.2
- 0.3
- 0.4
— VISHAYJ V UPHEAL AX‘S _W_M_‘ x 7 ‘ a 3.178% E m N' : X: ‘ , ,L ; é ‘ A m ‘ m o , " \ \ ‘ ‘ ‘ S): N o 1.5 Z 51. mom, 3 — g Er @ mnmml drum 5 mu m M 5m.“ weigh? [u 090g sensorstechsuggort® vusnay,cam
Document Number: 81147 For technical questions, contact: sensorstechsupport@vishay.com www.vishay.com
Rev. 1.0, 17-Aug-09 5
TCST2103, TCST2202, TCST2300
Transmissive Optical Sensor with
Phototransistor Output Vishay Semiconductors
Fig. 12 - Relative Collector Current vs. Displacement Fig. 13 - Relative Collector Current vs. Displacement
PACKAGE DIMENSIONS in millimeters
96 12006
0
s
A = 0.5 mm
0
10
20
30
40
50
60
70
80
90
100
110
- 0.5
s - Dis
p
lacement
(
mm
)
I - Relative Collector Current
Crel
0.3 0.4
0.20.1
0
- 0.1
- 0.2
- 0.3
- 0.4 0.5
96 12007
0
s
A = 0.25 mm
0
10
20
30
40
50
60
70
80
90
100
110
- 0.5
s - Displacement (mm)
I - Relative Collector Current
Crel
0.4
0.3
0.20.1
0- 0.1
- 0.2
- 0.3
- 0.4 0.5
96 12095
Drawing-No.: 6.550-5040.01-4
Issue: 2; 10.11.98
2.8 22 084M 5 28 war thhpr S’appsr Talewama :0 Sum Length 575:1nm D'awmngu 970075100017L \ssue 1, 250200 sensorstechsuggon @vlshay com
www.vishay.com For technical questions, contact: sensorstechsupport@vishay.com Document Number: 81147
6Rev. 1.0, 17-Aug-09
TCST2103, TCST2202, TCST2300
Vishay Semiconductors Transmissive Optical Sensor with
Phototransistor Output
TUBE DIMENSIONS in millimeters
20252
— VISHAYJ V flifi ”Q WW w S WM rubber stopper Toterame :USmm DrawwngiNu 970075097014 LEW 575mm \ssue 1, 25 0200 ogmcaug‘eranswers@vlshay,com
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 1
Packaging and Ordering Information
Packaging and Ordering Information
Vishay Semiconductors
Notes
(1) MOQ: minimum order quantity
(2) Please refer to datasheets
TUBE SPECIFICATION FIGURES
Fig. 1
PART NUMBER MOQ (1) PCS PER TUBE TUBE SPEC.
(FIGURE)
CONSTITUENTS
(FORMS)
CNY70 4000 80 1 28
TCPT1300X01 2000 Reel (2) 29
TCRT1000 1000 Bulk - 26
TCRT1010 1000 Bulk - 26
TCRT5000 4500 50 2 27
TCRT5000L 2400 48 3 27
TCST1030 5200 65 5 24
TCST1030L 2600 65 6 24
TCST1103 1020 85 4 24
TCST1202 1020 85 4 24
TCST1230 4800 60 7 24
TCST1300 1020 85 4 24
TCST2103 1020 85 4 24
TCST2202 1020 85 4 24
TCST2300 1020 85 4 24
TCST5250 4860 30 8 24
TCUT1300X01 2000 Reel (2) 29
TCZT8020-PAER 2500 Bulk - 22
15198
‘E ’W K N 79 ,7 \ l 71.7 1 '17 l O 0513? . . LL. Whhhbers'npm' Ewcwnngc 797007539070 73 Warm As n ‘5509 L 190m ‘—- Lengm swsmm D-awg rEfErs vs mum; ’ypas Tim 5000 wm smppar pm Tu‘cranm :0Smn Leug'h 5751M" Dvdwmngu 970075178017L \ssuc 1, 230200 ogtocougleranswers @vlshay com
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 80112
2Rev. 1.1, 02-Jul-09
Packaging and Ordering Information
Vishay Semiconductors Packaging and Ordering Information
Fig. 2
Fig. 3
15210
15201
VISHAYN riflm ‘ 4 : CHWHI—h ’ U U 9 \ 081ng 3 28 thh rubber stupjer Tuleranze :0 5mm Drawmngc 9700751000» LEW 57km \ssue 1‘ 2502 00 05:33 53 wvwappey 1st fr ‘ ‘ Topram: vfl‘nm Length E751‘nm w 18 ‘ o 9 Drawmqun 97007310 G‘VL \ssxs 1‘ 75 C7 00 ogmcaug‘eranswers @ vlshayxmm
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 3
Packaging and Ordering Information
Packaging and Ordering Information Vishay Semiconductors
Fig. 4
Fig. 5
15199
15202
28 ZS w s'upprr ms Tu arm :OSmm Lanqm 5mm DvdeqVNu MODrEZOSDH Km? 1, 75 0700 107 064M 105 w ruahar stopper Tn Emma 105”!" mm Elsflnm 61o 105 )rawmg Na 9700 EZLSM k \ssue 1‘ 250200 7E 19 23 VISHAYm ogtocougleranswers @vlshay com
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 80112
4Rev. 1.1, 02-Jul-09
Packaging and Ordering Information
Vishay Semiconductors Packaging and Ordering Information
Fig. 6
Fig. 7
15196
15195
VISHAYN m N i 1 a \ \ \ \ \ \ ‘K W 1 K770P ‘ HSTszso ‘ 4 \ )f : V U ‘4 w 1 \H H H HM ) H H } H H -L {A {A . 18 1.9 0678? -j-—- A thh stuppar pms Drawmngo 970075222014. Migrants :OEmm \ssue 2‘ won LEW” LSMmm AH dwmensmns m mm ogmcaug‘eranswers @ vlshayxmm
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 5
Packaging and Ordering Information
Packaging and Ordering Information Vishay Semiconductors
Fig. 8
20257
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSOR OPT SLOT PHOTOTRANS MODUL