TCM Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/;.\VAI(
210 090419
TCM
Type
E
Case Size
See table
above
108
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
M=±20%
004
Rated DC Voltage
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
025 = 25Vdc
035 = 35Vdc
100 = 100Vdc
HOW TO ORDER
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
H = Tin Lead 7" Reel
K = Tin Lead 13" Reel
Technical Data: All technical data relate to an ambient temperature of +25ºC
Capacitance Range: 10μF to1000μF
Capacitance Tolerance: ±20%
Leakage Current DCL: 0.1CV
Temperature Range: -55ºC to +125ºC
Reliability:
1% per 1000 hours at 85°C, VRwith 0.1Ω/V series impedance, 60% confidence level
Termination Finish: Sn Plating (standard) and SnPb Plating
TECHNICAL SPECIFICATIONS
TCM Series
Conductive Polymer Solid Electrolytic Chip Multianode Capacitors
CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H+0.20 (0.008) W1±0.20 A+0.30 (0.012) S Min.
Code Metric (0.008) -0.10 (0.004) -0.10 (0.004) (0.008) -0.20 (0.008)
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
V 2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.120) 1.30 (0.051) 4.40 (0.173)
W1dimension applies to the termination width for A dimensional area only.
0010
ESR in mΩ
Elektra Award 2010
XXXXX
337 A
AVX LOGO
Polymer Capacitance Value in pF
337 = 330µF
Rated Voltage
A = 10V
ID Code
Polarity
Band
(Anode+)
MARKING
E, V CASE
FEATURES
• Conductive polymer electrode,
multianode design
• Benign failure mode under
recommended use conditions
• Extremely Low ESR
• 3x reflow 260°C compatible
• Volumetric efficiency
• High frequency capacitance retention
APPLICATIONS
• Telecommunication routers
• Basestations with high power DC/DCs
NOTE: Conductive Polymer Capacitors are designed to operate within the limits of the environmental conditions specified for each series. If operated continuously
at their maximum temperature and / or humidity limit, or beyond these limits, capacitors may exhibit a parametric shift in capacitance and increases in ESR. These
changes may occur earlier if the specified environmental conditions are exceeded. Similarly, their normal operational time period will be significantly extended if their
general duty cycle includes operation below maximum temperature within humidity controlled environments. Careful attention should be paid to maximum temper-
ature with associated high humidity environments as well as voltage derating, ripple current and current surges. Please reference the AVX Conductive Polymer
Capacitor Guidelines for more information or contact factory for application assistance.
LEAD-FREE COMPATIBLE
COMPONENT
SnPb termination option is not
RoHS compliant.
E
Additional
Character
E = Black resin
/A\V/)I( /A\V/)I(
090419 211
TCM Series
Conductive Polymer Solid Electrolytic Chip Multianode Capacitors
Capacitance Rated Voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 100V (A)
10 106 V(50)
22 226 E(25)
33 336 E(60) E(60)
47 476 E(60)
68 686 E(25)
100 107 E(25)
150 157
220 227 E(40)
330 337 E(10,15) E(10,15) E(25)
470 477 E(7,10)
680 687 E(12) E(12)
1000 108 E(6,10) E(6,8,10,12)
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings, (ESR ratings in mOhms in parentheses)
Engineering samples - please contact AVX
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
RATINGS & PART NUMBER REFERENCE
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25ºC. Capacitance and DF are measured at 120Hz, 0.5RMS with DC bias of 2.2 volts. DCL is measured at
rated voltage after 5 minutes.
ESR allowed to move up to 1.25 times catalog limit post mounting.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
Rated Maximum DCL DF ESR
AVX Case Capacitance Voltage Operating Max. Max. Max. 100kHz RMS Current (mA)
MSL
Part No. Size (μF) (V) Temperature (μA) (%) @ 100kHz 45ºC 85ºC 125ºC
(ºC) (mΩ)
2.5 Volt @ 105°C
TCME108M002#0006E E 1000 2.5 125 250 10 6 8300 5800 2100 3
TCME108M002#0010E E 1000 2.5 125 250 10 10 6400 4500 1600 3
4 Volt @ 105°C
TCME687M004#0012E E 680 4 125 272 8 12 5800 4100 1500 3
TCME108M004#0006E E 1000 4 125 400 8 6 8300 5800 2100 3
TCME108M004#0008E E 1000 4 125 400 8 8 7200 5000 1800 3
TCME108M004#0010E E 1000 4 125 400 8 10 6400 4500 1600 3
TCME108M004#0012E E 1000 4 125 400 8 12 5800 4100 1500 3
6.3 Volt @ 105°C
TCME337M006#0010E E 330 6.3 125 198 8 10 6400 4500 1600 3
TCME337M006#0015E E 330 6.3 125 198 8 15 5200 3600 1300 3
TCME477M006#0007E E 470 6.3 125 296 10 7 7700 5400 1900 3
TCME477M006#0010E E 470 6.3 125 296 10 10 6400 4500 1600 3
TCME687M006#0012E E 680 6.3 125 408 8 12 5800 4100 1500 3
10 Volt @ 105°C
TCME337M010#0010E E 330 10 125 330 8 10 6400 4500 1600 3
TCME337M010#0015E E 330 10 125 330 8 15 5200 3600 1300 3
16 Volt @ 105°C
TCME107M016#0025E E 100 16 125 160 8 25 4000 2800 1000 3
TCME227M016#0040E E 220 16 125 352 8 40 3200 2200 800 3
TCME337M016#0025E E 330 16 125 528 8 25 4000 2800 1000 3
20 Volt @ 105°C
TCME686M020#0025E E 68 20 125 136 8 25 4000 2800 1000 3
25 Volt @ 105°C
TCME336M025#0060E E 33 25 125 82.5 8 60 2600 1800 700 3
TCME476M025#0060E E 47 25 125 117.5 8 60 2600 1800 700 3
35 Volt @ 105°C
TCME226M035#0025E E 22 35 125 77 8 25 4000 2800 1000 3
TCME336M035#0060E E 33 35 125 115.5 8 60 2600 1800 700 3
100 Volt @ 105°C
TCMV106M100#0050E V 10 100 125 100 8 50 2900 2000 700 3
/A\V/)I( /;.\VAI(
212 090419
TCM Series
Conductive Polymer Solid Electrolytic Chip Multianode Capacitors
QUALIFICATION TABLE
TCM series (Temperature range -55°C to +125°C)
TEST Condition Characteristics
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
Visual examination no visible damage
DCL 3 x initial limit
ΔC/C within +30/-20% of initial value
DF 1.5 x initial limit
ESR 2 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C
n/a +0/-20% ±10% +20/-0% +30/-0% ±10%
DF
IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
Visual examination no visible damage
DCL initial limit
ΔC/C within +20/-30% of initial value
DF 1.25 x initial limit
Apply rated voltage (Ur) at 105°C and category volt-
age (Uc) at 125°C for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Store at 125ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Store at 65ºC and 95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Apply 1.3x category voltage (Uc) at 125ºC for
1000 cycles of duration 6 min (30 sec charge,
5 min 30 sec discharge) through a charge /
discharge resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit Initial measurement max. 1hr after the removal from dry pack or after pretreatment at 85°C for 24 hours.
Endurance
Storage Life
Humidity
Temperature
Stability
Surge
Voltage
RECOMMENDED DERATING FACTOR
Voltage and temperature
derating as percentage of Vr.
For Vr ≤ 10V For Vr ≥ 16V
Recommended
Application Voltage
100%
95%
90%
85%
80%
75%
70%
65%
60%
55%
50%
-55% 85ºC 105ºC 125ºC
67%
60%
Recommended
Application Voltage
Rated VoltageRated Voltage
100%
95%
90%
85%
80%
75%
70%
65%
60%
55%
50%
-55% 85ºC 105ºC 125ºC
67%
54%
Rated Operating Temperature
voltage ≤85°C 105°C 125°C
≤10V 90% 90% 60%
≥16V 80% 80% 54%
CONDUCTIVE CONVENTIONAL POLYMER TANTALUM TC Series T series T c x T xx F Series F Series F3 x F x x conductive M o CATHODE polymer - MnOZ ' n 2 DIELECTRIC E] T3205 [g T3205 '2; Nl'JZO5 ANODE + Tantalum + Tantalum + Ngiflém Five Capacitor Construction Styles J lead Undemb TAlecrochlp® Conformal Herman’s High Rel. & Special Industrial 81 Automotive Standard Standard __ Low Profile m . , High Energy l TCH herrneliu Hermetically sealed c015. TCQ Air/112W TCN law Frail: undemb J-(‘AP'M law Prnfil: m1 K mmilmd: Lowest ESR
F39
high humidity
undertab
090419 213
TCM Series
Conductive Polymer Solid Electrolytic Chip Multianode Capacitors
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONDUCTIVE POLYMER

Products related to this Datasheet

CAP TANT POLY 33UF 35V 2917
CAP TANT POLY 680UF 6.3V 2917
CAP TANT POLY 22UF 35V 2917
CAP TANT POLY 1000UF 4V 2917
CAP TANT POLY 680UF 6.3V 2917
CAP TANT POLY 470UF 6.3V 2917
CAP TANT POLY 220UF 16V 2917
CAP TANT POLY 33UF 25V 2917
CAP TANT POLY 47UF 25V 2917
CAP TANT POLY 1000UF 4V 2917
CAP TANT POLY 470UF 6.3V 2917
CAP TANT POLY 1000UF 4V 2917
CAP TANT POLY 680UF 6.3V 2917
CAP TANT POLY 33UF 25V 2917
CAP TANT POLY 470UF 6.3V 2917
CAP TANT POLY 1000UF 4V 2917
CAP TANT POLY 330UF 10V 2917
CAP TANT POLY 330UF 10V 2917
CAP TANT POLY 220UF 16V 2917
CAP TANT POLY 680UF 6.3V 2917
CAP TANT POLY 330UF 10V 2917
CAP TANT POLY 1000UF 4V 2917
CAP TANT POLY 22UF 35V 2917
CAP TANT POLY 1000UF 4V 2917
CAP TANT POLY 22UF 35V 2917
CAP TANT POLY 1000UF 4V 2917
CAP TANT POLY 1000UF 4V 2917
CAP TANT POLY 22UF 35V 2917
CAP TANT POLY 680UF 6.3V 2917
CAP TANT POLY 330UF 10V 2917