TSM Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
(2.54 mm) .100"
TSM–116–02–S–DV–LC
TSM–121–01–TSV
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
PLATING
OPTION
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
1NO. PINS
PER ROW LEAD STYLE
TSM
02 thru 36
ROW
OPTION
For complete specifications
and recommended PCB layouts
see www.samtec.com?TSM
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
Voltage Rating:
475 VAC -SV/-DV mated with
BCS or SSM
RoHS Compliant: Ye s
(2.54) .100 x No. of positions
(No. of positions x (2.54) .100) – (5.08) .200
(1.58)
.062
DIA
(2)
Optional Alignment Pin (–A)
(3.05)
.120
(0.64)
.025
SQ
(2.03)
.080
(2.54)
.100
Post
Height
36 01
(1.40)
.055
(1.78)
.070
–01= (4.57) .180
–02, –03, –04 = (4.82) .190
SPECIFICATIONS
SMT .025" SQ POST HEADER
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Edge Mount and
Locking Clips for –SV
Solder Locks for –DH and
Shrouds for –DV
Other platings
FILE NO. E111594
SV
= Single Row Vertical Pin
SH
= Single Row
Horizontal Pin
(2.54) .100 x No. of positions
(2.54)
.100
(2.54)
.100
(1.14)
.045
REF
(3.81)
.150
(2.54)
.100
Post
Height
36
01
(0.64)
.025
SQ
Board Mates:
SSW, SSQ, SSM, BSW, ESW,
ESQ, BCS, SLW, CES, HLE
Cable Mates:
IDSS, IDSD
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
HORIZONTAL
APPLICATIONS
SSM TSM
PROCESSING
Lead–Free Solderable: Ye s
-DH/-SH Lead Coplanarity:
(0.15 mm) .006" max (02-36)*
-DV/-SV Lead Coplanarity:
(0.10 mm) .004" max (02-05)
(0.13 mm) .005" max (06-10)*
(0.15 mm) .006" max (11-36)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
MATES CURRENT RATING
(PER PIN)
TSM/SSW 4.7 A
TSM/SSM 5.4 A
TSM/HLE 4.1 A
2 PINS POWERED
–DH
= Double Row Horizontal Pin
(Style –01, –02 or –03 only)
DV
= Double Row Vertical Pin
Gbps
8
HIGH-SPEED CHANNEL PERFORMANCE
Rating based on Samtec reference
channel. For full SI performance data
visit Samtec.com or contact
SIG@samtec.com
–01
= .230" (5.84 mm) Post Height
(Mates with SSW, BCS, SSM, IDSS, IDSD)
–02
= .320" (8.13 mm) Post Height
(Mates with SSM -DH)
–03
= .420" (10.67 mm) Post Height
(For Bottom Mount & Pass Through)
–04
=.120" (3.05 mm) Post Height
(Mates with SLW, CES, HLE)
–F
–L
–S
–T
Gold flash on post,
Matte Tin on tail
10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
30 µ" (0.76 µm)
Gold on post,
Matte Tin on tail
Matte Tin
=
=
=
=
F-219 (Rev 26MAY20)
a“ Inmma/pmg'esx aumw Susahmfmnsandmmpanenrsarzsmwfummge mmmm
TSM SERIES
T SM –115 – 0 1T– S H – A
TSM–126–02–L–DHK
TSM–11001–T–DV
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
SMT .025" SQ POST HEADER
OTHER OPTIONS
LC
= Locking Clip
(Not available with –TM)
(3 positions min.)
(Not available with –A)
(Manual placement
required)
TR
= Tape & Reel Packaging
SV: 02-22 positions, –DV:02-28 positions,
–SH: 02-30 positions, –DH: 02-29 positions
(Not available with –MT or –TM)
FR
= Full Reel Tape & Reel
(must order maximum quantity per reel;
contact Samtec for quantity breaks)
SV: 02-22 positions, –DV:02-28 positions,
–SH: 02-30 positions, –DH: 02-29 positions
(Not available with –MT or –TM)
–A
= Alignment Pin
metal or plastic
at Samtec discretion
(Not available
with –TM or –MT)
(02 positions min.)
(Not available with –LC)
“XXX”
= Polarized
Position
02 thru 30 positions only
–K
= (6.50 mm) .256" DIA
Polyimide Film
Pick & Place Pad
(–SH: 4 positions
minimum without –TR;
2 & 3 positions
available with –TR)
(–DH: 4 positions
minimum
without –TR)
–P
= Plastic Pick & Place Pad
(–DV: 4 positions minimum
without –TR; 2 & 3 positions
available with –TR)
(–SH: 4 positions
minimum without –TR;
2 & 3 positions
available with –TR)
(–DH: 5 positions
minimum without –TR)
(–SV: 4 positions
minimum without –TR;
2 & 3 positions
available with –TR) –SH & –DH
(2.54) .100 X No. of positions
(2.54)
.100 (7.62)
.300
(2.54) .100 (0.64) .025 SQ
01 88
90
03
(3.81)
.150
Post
Height
(11.43)
.450
–SV
(7.87)
.310
(0.64)
.025
(2.54) .100 x No. of positions
(2.54)
.100
(6.10)
.240
Post
Height
01
02
71
72
(1.78)
.070
(2.54)
.100
(2.54)
.100
(2.54)
.100
(1.52)
.060
(1.16) .046
MT
= Mixed Technology Pin
(Style –01, –02 or –03 only)
TM
= Triple Row Vertical Mixed Technology (Style –01 only)
–DH
= Double Row Horizontal Pin
(Style –01, –02 or –03 only)
(7.87)
.310
(0.64)
.025
(2.54) .100 x No. of positions
(No. of positions x
(2.54) .100) – (5.08) .200
(1.58)
.062
(2.54)
.100
(6.10)
.240
Post
Height
(1.40)
.055
DIA(2)
Optional
Alignment
Pin (–A)
01
02
71
72
(1.78)
.070
(2.54)
.100
(2.54)
.100
(1.16) .046
(3.68)
.145
(2.54) .100 x No. of positions
(2.54)
.100
(5.08)
.200
(2.54) .100 (0.64) .025 SQ
(No. of positions -2) x (2.54) .100)
(1.58) .062 DIA
(2.54)
.100
(1.14)
.045
REF
(3.81)
.150
Post
Height
–LC Option
01
71
72
02
A Option
(2.54)
.100 (2.79)
.110
– DV
= Double Row Vertical Pin
(6.86)
.270
(4.06)
.160
(6.35)
.250
(13.27)
.050

Products related to this Datasheet

CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD R/A 2POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 2POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 3POS 2.54MM
CONN HEADER SMD 2POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 3POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD R/A 8POS 2.54MM
CONN HEADER SMD R/A 3POS 2.54MM
CONN HEADER SMD 3POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD R/A 3POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 10POS 2.54MM