CLP6C-AKW,RKW Datasheet by Cree Inc.

View All Related Products | Download PDF Datasheet
CLD-CT1083.003
PRODUCT FAMILY DATA SHEET
Cree® PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
These SMD LEDs are packaged in the
industry standard CLPP6 package.
These high-reliability and high-
brightness LEDs are designed to work
in a wide range of environmental
conditions and are ideally suited for
use in illumination applications.
Their wide viewing angle makes
these LEDs ideally suited for channel
letter, or general backlighting and
illumination applications. The flat top
emitting surface makes it easy for
these LEDs to mate with light pipes.
FEATURES
• Size (mm):6.0 x 5.0
Color and Typical Dominant
Wavelength:
Red (618-630nm)
Amber (584-596nm)
• Luminous Intensity (mcd)
CLP6C-RKW:(3550 - 7100)
CLP6C-AKW:(3550-9000)
• Lead-Free
• RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
• Channel Letter
Backlight
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol Absolute Maximum Rating Unit
Red/Amber
Forward Current IF3 x 80 mA
Peak Forward Current Note IFP 3 x 200 mA
Reverse Voltage VR5V
Power Dissipation PD3 x 240 mW
Operation Temperature Topr -40 ~ +100 °C
Storage Temperature Tstg -40 ~ +100 °C
Junction Temperature TJ110 °C
Junction/Ambient RTHJA 3 x 250 °C/W
Junction/Solder Point RTHJS 3 x 150 °C/W
Electrostatic Discharge
Classification(MIL-STD-883E) ESD Class 2
Note: Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Color Symbol Condition Unit Minimum Typical Maximum
Forward Voltage Red/Amber VFIF = 50 mA V2.4 3.0
Reverse Current Red/Amber IRVR = 5 V μA 10
Dominant Wavelength
Red λDIF = 3 x 50 mA nm 618 624 630
Amber λDIF = 3 x 50 mA nm 584 591 596
Luminous Intensity Red IVIF = 3 x 50 mA mcd 3550 4800
Amber IVIF =3 x 50 mA mcd 3550 5000
Note: Continuous reverse voltage can cause LED damage.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
INTENSITY BIN LIMIT (IF = 3 × 50 mA)
COLOR BIN LIMIT (IF = 3 × 50 mA)
Tolerance of measurement of luminous intensity is ±10%.
Red (CLP6C-RKW)
Bin Code Min.(nm) Max.(nm)
RA 618 630
Tolerance of measurement of dominant wavelength is ±1 nm.
Red (CLP6C-RKW)
Bin Code Min.(mcd) Max.(mcd)
Yb 3550 4500
Z0 4500 5600
A0 5600 7100
Amber (CLP6C-AKW)
Bin Code Min.(mcd) Max.(mcd)
Yb 3550 4500
Z0 4500 5600
A0 5600 7100
B0 7100 9000
Amber (CLP6C-AKW)
Bin Code Min.(nm) Max.(nm)
AA 584 596
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
ORDER CODE TABLE*
Color Kit Number Luminous Intensity (mcd) Dominant Wavelength
Min. Max. Color Bin Min.(nm) Color Bin Max.(nm)
Red CLP6C-RKW-CYbA0AA3 3550 7100 RA 618 RA 630
Red CLP6C-RKW-CZ0A0AA3 4500 7100 RA 618 RA 630
Color Kit Number Luminous Intensity (mcd) Dominant Wavelength
Min. Max. Color Bin Min.(nm) Color Bin Max.(nm)
Amber CLP6C-AKW-CYbB0AA3 3550 9000 AA 584 AA 596
Amber CLP6C-AKW-CZ0B0AA3 4500 9000 AA 584 AA 596
Notes:
1. The above kit numbers represent order codes that include multiple intensity-bin and color-bin codes. Only one
intensity-bin code and one color-bin code will be shipped on each bulk. Single intensity-bin code and single color-bin
codes will not be orderable.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document #1 for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document #2 for information about how to use this LED
product safely.
#1: Refer to http://www.cree.com/led-components/media/documents/LED_Lamp_Reliability_Test_Standard.pdf
#2: Refer to http://www.cree.com/led-components/media/documents/sh-HB.pdf
“0‘0
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
FIG.2 RELATIVE LUMINOUS INTENSITY VS.
FORWARD CURRENT
FORWARD VOLTAGE.
FIG.1 FORWARD CURRENT VS.
IF(mA)
VF(V)
IF (mA)
0.0
0.5
2.0
1.0
1.5
2.5
60
20 40 100
80
0
2.6
1.8 2.2
2.0 2.4 2.8
20.0
40.0
80.0
60.0
100.0
0.0
-10
VS. REVERSE VOLTAGE.
FIG.3 RED &YELLOW REVERSE CURRENT
-50
Vr(V) -30-40 -20
-40
Ir(uA)
-50
-30
-20
-10
0
0
FIG.6 FAR FIELD PATTERN
-90 -60 -30 0
0
0.5
1.0
30 60 90 Angle
IF(mA)
0
60
20
40
100
80
40
20 8060 100
0
Ta( C)
FIG.5 RED &YELLOW MAXIMUM FORWARD DCCURRENT
VS AMBIENT TEMPERATURE (Tjmax=110 C)
Rth j-a=250 C/W
Rth j-s=150 C/W
Yellow
Red
Yellow
Red
(RELATIVE LUMINOUS INTENSITY)
(RELATIVE LUMINOUS INTENSITY)
FIG.4 RELATIVE LUMINOUS INTENSITY VS.
(RELATIVE LUMINOUS INTENSITY)
WAVELENGTH.
WL(nm)
80%
20%
40%
60%
0%
100%
700
300 500
400 600 800
Red
Amber
PIN mm L"; § ,7; 3 3c 2: :3 H ‘
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
MECHANICAL DIMENSIONS
All dimensions are in mm.
NOTES
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
CCCCC-DXG-XHHKKMNT CCCCC - Product Series D - Color 6 - Option 5 2 stando" N : No Siandoff E : Black Face W: White Face A : Black Body T - Packaging Type 1 : Bulk Pack 2 : Ammo Pack 3 : Tape & Reel (Rail Pack) 4 : Tubs Pack N - Maximum Wavelengthlcmomaticity Range M - Minimum Wavelengthlchramaticity Range KK - Maxlmum lntenslty Bln HH - Minlmum Intensity Bln
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
KIT NUMBER SYSTEM
Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color, forward voltage, and
brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to the “Cree LED Lamp
Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
REFLOW SOLDERING
• The CLP6C-RKW AKW is rated as a MSL 5a product.
• Therecommendedfloorlifeoutofbagis24hrs.
• Thetemperatureprofileisasbelow.
Use only with CLP6C-RKW AKW
Solder
Average ramp-up rate = 4ºC/s max
Preheat temperature = 150ºC ~200ºC
Preheat time = 120s max
Ramp-down rate = 6ºC/s max
Peak temperature = 235ºC max
Time within 5ºC of actual Peak Temperature = 10s max
Duration above 217ºC is 45s max
Document
No.:
COTCO
-05-0057
Rev
. NO. : 13
6
/
9
Melting-point
Pre-heat Soak Reflow Cooling
Time
Temperature
Use all SMD besides LP6-NPP1-01-N1
Solder = Sn63-Pb37 Solder = Lead-free
Average ramp-up rate =4ºC/s max. Average ramp-up rate =4ºC/s max
Preheat temperature = 100ºC ~150ºC Preheat temperature = 150ºC ~200ºC
Preheat time = 100s max. Preheat time = 100s max.
Ramp-down rate = 6ºC/s max. Ramp-down rate = 6ºC/s max.
Peak temperature = 230ºC max. Peak temperature = 250ºC max.
Time within 5ºC of actual Peak Temperature = 10s max. Time within 5ºC of actual Peak Temperature = 10s max.
Duration above 183ºC is 80s max. Duration above 217ºC is 80s max.
Only use LP6-NPP1-01-N1 [13]
Solder = Low Lead-free
Average ramp-up rate = 3ºC/s max.
Preheat temperature = 130ºC ~170ºC
Preheat time = 120s max.
Ramp-down rate = 6ºC/s max.
Peak temperature = 213ºC max.
Time within 3ºC of actual Peak Temperature = 25s max.
Duration above 200ºC is 40s max.
Recommended solder pad design for heat dissipation (2-pin SMD LED):
0.5
7.5
7.0
4.5
2.6
1.5
Recommended solder pad design for heat dissipation (4-pin SMD LED)
Referto"http://www.cree.com/led-components/media/documents/sh-HB.pdf"forsoldering&handlingdetails.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
NOTES
The packaging sizes of these SMD products are very small and the resin is still soft after solidification. Users are
required to handle with care. Never touch the resin surface of SMD products.
To avoid damaging the product’s surface and interior device, it is recommended to choose a special nozzle to pick
up the SMD products during the process of SMT production. If handling is necessary, take special care when picking
up these products. The following method is necessary:
CREE-05-0057
16
9/9
pickupSMDproductsduringtheprocessofSMTproduction.Ifhandlingisnecessary,itshouldtakemore
careful to pick up these products.Thefollowingtwomethodsarenecessary :
Fig.1a: For Small Top SMD Fig.1b: For Mini side 0.8mm SMD
ForSmallTopSMDseries,itisrecommendedtouserubbermaterialNozzletopickupSMDproducts.Two
figuresize for reference :
a.) Circular Nozzle: inner diameter: Ø1.8mm+/-0.05mm, outer diameter: Ø2.3mm+/-0.05mm.
b.)Rectangle Nozzle: innersize:1.3mm x 2.3mm,outer size > SMDsize.
6. Electrostatic Discharge and Surge current
Electrostaticdischarge (ESD) orsurgecurrent(EOS) maydamageSMD LED.
PrecautionssuchasESDwriststrap,ESDshoestraporantistaticglovesmustbewornwheneverhandlingofSMD LED.
Alldevices,equipmentandmachinerymustbeproperlygrounded.
Itisrecommendedto perform electrical test to screen out ESD failures at final inspection.
Itisimportanttoeliminatethepossibilityofsurgecurrentduringcircuitrydesign
7. Heat Management
HeatmanagementofSMD LEDmustbetakenintoconsiderationduringthedesignstageof SMD LED application. The
current should be de-ratedappropriatelybyreferringtothede-ratingcurveattachedoneachproductspecification.
Dataissubjecttochangewithoutpriornotice.
CARRIE? TAPE m“ $76197 ‘ w” CDVER TAPE / C] ® D REEL<17ex12mr> [7 DESICCANT HUMIDITY NDIEATUR PDLVETHYLEVE BAG CARTEIN (240xE20x35mm)
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree PLCC6 3 in 1 SMD LED
CLP6C-RKW/AKW
The boxes are not water-resistant, and they must be kept away from water and moisture.
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shocks during transportation.
The reel pack is applied in SMD LED.
Max 900 pcs per reel.
PACKAGING
40%20% 30%
10%
DANG EROU S
DO NOT EAT
DESICCANT
防潮珠。不可食

Products related to this Datasheet

LED RED CLEAR 6PLCC SMD
LED AMBER CLEAR 6PLCC SMD
LED RED CLEAR 6PLCC SMD
LED AMBER CLEAR 6PLCC SMD
LED AMBER CLEAR 6PLCC SMD
LED RED CLEAR 6PLCC SMD
LED RED CLEAR 6PLCC SMD
LED AMBER CLEAR 6PLCC SMD
LED RED CLEAR 6PLCC SMD
LED RED CLEAR 6PLCC SMD