TL6120BF130QG Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
LU‘T A {3 EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL6120BF130QG
6/24/2013 T351501 A
rc
1 1
3 4
1 2
3 4
1 2
A21188 New Release 8/01/13 rc
7.40
[.291 in]
7.40
[.291 in]
5.00
[.197 in]
3.00
[.118 in]
5.20
[.205 in]
2.50
[.098 in]
2.60
[.102 in]
NOTES
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERMINAL NUMBERS FOR REF. ONLY.
4. OPERATING FORCE: 130 50gf
5. OPERATING LIFE: 1,000,000 CYCLES
6. TRAVEL: 0.5 0.15mm
7. CONTACT RATING: 12VDC @ 50mA
8. CONTACT RESISTANCE: 100m W MAX
9. INSULATION RESISTANCE: 100M W MIN @ 100VDC.
10. CONTACT MATERIAL: SILVER
11. OPERATING TEMPERATURE: -40C TO 85C
12. PACKAGING: TAPE & REEL, 700 PCS. PER REEL
13. DENOTES CRITICAL PARAMETER
14. 2002/95/EC (ROHS) COMPLIANT
2
43
CIRCUIT: SPST
1
4.00
[.157 in]
5.80
[.228 in]
12.00
[.472 in]
1.00
[.039 in]
3.65
[.144 in]
4.00
[.157 in]
10.00 .50
.394 .020 in
[]

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V