TL2201EEZB Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
_l \o m— 0007* PC LAYOUT .I. .I. _‘_ __ #Q— I I O Q9 —> We CIRCUIT DIAGRAM BREAK BEFORE MAKE A |_ |_ _— |_l |_l —r 4_|-_ _ _-|_L A 4L . TO L J 44 A REMOVE () FROM FUNCTION BLOCK ‘5 E . SWITCH. V Redrawn and Chg force from 180 to 220 3/17/08
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL2201EEZB
2:1 3/17/2008 P010773 E
rc
1 1
PC LAYOUT
13
46
4112 3
8.50
[.335 in]
8.50
[.335 in]
2.80
[.110 in]
6.50
[.256 in]
3.50
[.138 in]
8.50
[.335 in]
5.40
[.213 in]
.40
[.016 in] 2.50
[.098 in] .50
[.020 in]
.75
[.030 in]
3.00
[.118 in]
CIRCUIT DIAGRAM
PUSH
1 2 3
4 5 6
BREAK BEFORE MAKE
POS. 1 POS. 2
SWITCH FUNCTION
ON
ON
2-1, 5-4 2-3, 5-6
n.80
[.031 in]
5.40
[.213 in]
2.50
[.098 in]
B18018 Redrawn and chg force from 180 to 220 3/17/08 rc
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERMINAL NUMBERS FOR REF. ONLY
4. RATING: 0.1A @ 30VDC
5. TRAVEL: 2.50`0.38mm
6. OPERATING FORCE: 220`50gf
7. ELECTRICAL LIFE: 10,000 CYCLES
8. DENOTES CRITICAL PARAMETER
9. 2002/95/EC (RoHS) COMPLIANT
C 19364 CORRECT SWITCH FUNCTION BLOCK 10/19/10 BMA
C
C
D
D19369 REMOVE () FROM FUNCTION BLOCK 10/20/10 BMA
E19697 CHANGE TERMINAL NUMBERS 2/21/11 BGL

Products related to this Datasheet

SWITCH PUSH DPDT 0.1A 30V