LP4OA1PBCTR Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
O PCB LAYOUT WC) A CIRCUIT DIAGRAM go; ,7 ‘U 7—.214 O ”1: a J A {2) EOSWITCH' v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
LP4OA1PBCTR
4:1 2/19/2009 B240001 D
rc
1 1
RED
L1
L2
LED SPECS
FORWARD CURRENT
FORWARD VOLTAGE @20mA
LUMINOUS INTENSITY @ 10mA
mA
V
UNITS
MCD 200
1.9-2.5
20
RED
5.00
[.197 in]
19.70
[.776 in]
10.00
[.394 in]
2.50
[.098 in]
3.50
[.138 in] .60
[.024 in]
7.50
[.295 in]
.30
[.012 in]
n7.50
[.295 in]
12.40
[.488 in]
CIRCUIT DIAGRAM
PUSH
1 2 3
4 5 6
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT RATING: CURRENT: 100mA
VOLTAGE: 30 VDC
5. OPERATING LIFE: 50,000 MAKE-AND-BREAK CYCLES
6. INSULATION RESISTANCE: 500VDC, 100M OHM. MIN.
7. OPERATING FORCE: 250gf ± 100 GRAMS
8. OPERATING TEMP.: -20°C to 70°C
9. TRAVEL: MOMENTARY
1.50 ± 0.3mm FULL TRAVEL
10. CONTACT RESISTANCE: 50 m OHM. MAX.
11. DENOTES CRITICAL PARAMETER.
12. 2002/95/EC (ROHS) COMPLIANT
13. LED COLOR: RED
A18316 New Release 11/13/08 rc
4
5
6
3 2 1
L1
L2
+
-
L2 L1
64
3
5
PCB LAYOUT
4
6
6
3
1
DOT
INDICATES
LED CATHODE
2
2.50
[.098 in]
2.50
[.098 in]
5.00
[.197 in]
5.00
[.197 in]
10.00
[.394 in]
n.70
[.028 in]
(2)
n.90
[.035 in]
(6)
B18414 PCB LAYOUT SECTION FIXED 2/19/09 BLR
L2 L1
L2
B
10.20
[.401 in]
7.30
[.287 in]
C
.25
[.010 in]
.50
[.020 in]
C19601 DRAWING UPDATE 1/19/11 BGL
8.70
[.343 in]
7.50
[.295 in]
D20993 REMOVE "WHITE" FROM LED DOT NOTE 1/30/13 EBP
D

Products related to this Datasheet

SWITCH PUSH DPDT 0.1A 30V