RP30-F Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
30 Watt
2“ x 1“
Single and Dual
Output
Features
Regulated
Converter
2:1 input voltage range
1.6kVDC isolation
UL certified
Efficiency up to 91%
Six-sided continuous shield
No minimum load required
Description
The RP30-F series DC/DC converters are designed to meet to UL 60950-1 and to cUL60950-1. This
makes them ideal for all telecom and industrial applications where approved safety standards are
required. The industry standard 2” x 1” package meets military standards for thermal shock and
vibration tolerance.
RP30-F
DC/DC Converter
www.recom-power.com REV.: 3/2019 PD-1
E196683
UL60950-1 certified
EN55032 compliant
Selection Guide
Model Numbering
nom. Input Voltage
Output Voltage
Single or Dual
RP30-__ __ _F/_-_
Part Number Input Output Output Input(1) Efficiency(1) Max. Capacitive
Voltage Range Voltage Current Current typ. Load(2)
[VDC] [VDC] [mA] [mA] [%] [µF]
RP30-123.3SF(3,4) 9-18 3.3 8000 2588 85 20000
RP30-1205SF(3,4) 9-18 5 6000 2874 87 14400
RP30-1212SF(3,4) 9-18 12 2500 2809 89 3000
RP30-1215SF(3,4) 9-18 15 2000 2809 89 2000
RP30-243.3SF(3,4) 18-36 3.3 8000 1264 87 20000
RP30-2405SF(3,4) 18-36 5 6000 1389 90 14400
RP30-2412SF(3,4) 18-36 12 2500 1374 91 3000
RP30-2415SF(3,4) 18-36 15 2000 1374 91 2000
RP30-483.3SF(3,4) 36-75 3.3 8000 632 87 20000
RP30-4805SF(3,4) 36-75 5 6000 694 90 14400
RP30-4812SF(3,4) 36-75 12 2500 687 91 3000
RP30-4815SF(3,4) 36-75 15 2000 687 91 2000
RP30-1205DF(3,4) 9-18 ±5 ±3000 2874 87 ±3000
RP30-1212DF(3,4) 9-18 ±12 ±1250 2874 87 ±2000
RP30-1215DF(3,4) 9-18 ±15 ±1000 2874 87 ±1300
RP30-2405DF(3,4) 18-36 ±5 ±3000 1389 90 ±3000
RP30-2412DF(3,4) 18-36 ±12 ±1250 1404 89 ±2000
RP30-2415DF(3,4) 18-36 ±15 ±1000 1389 90 ±1300
RP30-4805DF(3,4) 36-75 ±5 ±3000 694 90 ±3000
RP30-4812DF(3,4) 36-75 ±12 ±1250 710 88 ±2000
RP30-4815DF(3,4) 36-75 ±15 ±1000 702 89 ±1300
Notes:
Note1: Maximum values at nominal input voltage and full load
Note2: Max. Cap load is tested at minimum input and constant resistive load
Notes:
Note3: no suffix for CTRL function with positive logic (1=ON, 0=OFF)
add suffix “N” for CTRL function with negative logic (0=ON, 1=OFF)
Note4: add suffix “-HC” for premounted Heat-sink with clips
Ordering Examples
RP30-2405SF = 24V input, 5V output, single, positive Logic CTRL pin
RP30-4812DF/N-HC = 48V input, ±12V output, dual, negative Logic CTRL pin, Heat-sink premounted
“Package (4)
“CTRL Logic (3)
Series
www.recom-power.com REV.: 3/2019 PD-2
DC/DC Converter
RP30-F
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Filter Pi-Type
Input Voltage Range
nom. Vin = 12VDC
nom. Vin = 24VDC
nom. Vin = 48VDC
9VDC
18VDC
36VDC
12VDC
24VDC
48VDC
18VDC
36VDC
75VDC
Input Surge Voltage 100ms max.
nom. Vin = 12VDC
nom. Vin = 24VDC
nom. Vin = 48VDC
25VDC
50VDC
100VDC
Under Voltage Lockout (UVLO)
nom. Vin = 12VDC DC-DC ON
DC-DC OFF 8VDC
9VDC
nom. Vin = 24VDC DC-DC ON
DC-DC OFF 16VDC
18VDC
nom. Vin = 48VDC DC-DC ON
DC-DC OFF 32VDC
36VDC
Output Voltage Trimming refer to “OUTPUT VOLTAGE TRIMMING“ -10% +10%
Input Reflected Ripple Current (5) 20mAp-p
Minimum Load 0%
Start-up Time Power up
ON/OFF CTRL
30ms
30ms
ON/OFF CTRL (6)
Positive Logic DC-DC ON
DC-DC OFF
Open or 3.0VDC < VCTRL< 12VDC
Short or 0VDC < VCTRL< 1.2VDC
Negative Logic DC-DC ON
DC-DC OFF
Short or 0VDC < VCTRL< 1.2VDC
Open or 3.0VDC < VCTRL< 12VDC
Input Current of CTRL pin DC-DC ON -0.5mA +0.5mA
Standby Current DC-DC OFF 3mA
Internal Operating Frequency 387kHz 430kHz 473kHz
Ripple and Noise measured at 20MHz BW
with a 1µF/50V MLCC
3.3Vout, 5Vout
12Vout, 15Vout
100mVp-p
150mVp-p
continued on next page
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
Efficiency vs. Output Current Efficiency vs. Input Voltage full load
9Vin
12Vin
18Vin
Efficiency [%]
Output Current [%]
10
70
65
60
55
50
45
40
75
95
90
20 40 60 80 10030 50 70 90
80
85
Efficiency [%]
Input Voltage [VDC]
9
65
70
75
80
85
95
11 12 14 171610 13 15 18
90
RP30-1205SF
Notes:
Note5: Simulated source impedance of 12µH. 12µH inductor in series with +Vin
Note6: The ON/OFF control function can be positive or negative logic. The pin voltage is referenced to -Vin pin
:13
www.recom-power.com REV.: 3/2019 PD-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RP30-F
Series
Efficiency vs. Output Current
Efficiency vs. Output Current
Efficiency vs. Input Voltage full load
Efficiency vs. Input Voltage full load
18Vin
24Vin
36Vin
Efficiency [%]
Output Current [%]
10
75
80
85
60
55
50
45
40
65
70
95
20 40 60 80 10030 50 70 90
90
36Vin
48Vin
75Vin
Efficiency [%]
Output Current [%]
10
65
60
55
50
45
40
70
75
85
80
95
20 40 60 80 10030 50 70 90
90
Efficiency [%]
Input Voltage [VDC]
18
65
70
75
80
90
95
22 24 28 3432 3620 26 30
85
Efficiency [%]
Input Voltage [VDC]
36
65
70
75
80
90
95
44 48 56 6864 7540 52 60 72
85
RP30-2405SF
RP30-4805SF
OUTPUT VOLTAGE TRIMMING
continued on next page
Output Voltage Trimming
Single output Powerline converters offer the feature of trimming the output voltage over a certain range around the nominal value by using external
trim resistors. No general equation can be given for calculating the trim resistors, but the following trimtables give typical values for choosing these
trimming resistors. If voltages between the given trim points are required, extrapolate between the two nearest given values to work out the resistor
required or use a variable resistor to set the output voltage. Output can be externally trimmed by using the method shown below.
RURD
Trim
+Vout
Trim
-Vout
Trim up Trim down
www.recom-power.com REV.: 3/2019 PD-4
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RP30-F
Series
Trim up 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 5.05 5.10 5.15 5.20 5.25 5.30 5.35 5.4 5.45 5.50 [VDC]
RU = 36.57 16.58 9.92 6.58 4.59 3.25 2.30 1.59 1.03 0.59 [kW]
Trim down 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 4.95 4.90 4.85 4.80 4.75 4.70 4.65 4.60 4.55 4.50 [VDC]
RD = 45.53 20.61 12.31 8.15 5.66 4.00 2.81 1.92 1.23 0.68 [kW]
Trim up 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 12.12 12.24 12.36 12.48 12.60 12.72 12.84 12.96 13.08 13.20 [VDC]
RU = 367.91 165.95 98.64 64.98 44.78 31.32 21.70 14.49 8.88 4.39 [kW]
Trim down 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 11.88 11.76 11.64 11.52 11.40 11.28 11.16 11.04 10.92 10.8 [VDC]
RD = 460.99 207.95 123.60 81.42 56.12 39.25 27.20 18.16 11.13 5.51 [kW]
Trim up 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 15.15 15.3 15.45 15.60 15.75 15.90 16.05 16.20 16.35 16.50 [VDC]
RU = 404.18 180.59 106.06 68.80 46.44 31.53 20.88 12.90 6.69 1.72 [kW]
Trim down 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 14.85 14.70 14.55 14.40 14.25 14.10 13.95 13.80 13.65 13.50 [VDC]
RD = 499.82 223.41 131.27 85.20 57.56 39.14 25.97 16.10 8.42 2.282 [kW]
RP30-xx05SF
RP30-xx12SF
RP30-xx15SF
Trim up 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 3.333 3.366 3.399 3.432 3.465 3.498 3.531 3.564 3.597 3.63 [VDC]
RU = 57.93 26.16 15.58 10.28 7.11 4.99 3.48 2.34 1.46 0.75 [kW]
Trim down 1 2 3 4 5 6 7 8 9 10 [%]
Vout = 3.267 3.234 3.201 3.168 3.135 3.102 3.069 3.036 3.003 2.97 [VDC]
RD = 69.47 31.23 18.49 12.12 8.29 5.74 3.92 2.56 1.50 0.65 [kW]
RP30-xx3.3SF
REGULATIONS
Parameter Condition Value
Output Accuracy ±1.0% max.
Line Regulation low line to high line, full load ±0.2% max.
Load Regulation 0% to 100% load Single
Dual
±0.5%
±1.0%
Cross Regulation asymmetrical 25%<>100% load ±5.0%
Transient Response Recovery Time 25% load step change 250µs typ.
www.recom-power.com REV.: 3/2019 PD-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RP30-F
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range without derating
with derating
-40°C to +74°C
-40°C to +97°C
Maximum Case Temperature +105°C
Temperature Coefficient ±0.02%/K max.
Thermal Impedance @ natural convection
0.1m/s
without heat-sink
with heat-sink
12K/W
10K/W
Operating Humidity non-condensing 5% - 95% RH
Thermal Shock according to MIL-STD-810F
Vibration according to MIL-STD-810F
MTBF MIL-HDBK-217F, G.B.
Bellcore TR-NWT-000332 (9)
1453 x 103 hours
3173 x 103 hours
Notes:
Note9: BELLCORE TR-NWT-000332. Case l: 50% Stress, Temperature at 40°C (Ground fixed and controlled environment)
MIL-HDBK-217F Notice2 @ TA= 25°C, Full load (Ground, Benign, controlled environment)
Note10: Derating graphs are valid only for the shown part numbers. If you need detailed derating-information about a part-number
not shown here please contact RECOM Techsupport for detailed information
Derating Graph (10)
-40
74
80 100
97
12040
200-20
0
20
40
60
80
100
Ambient Temperature [°C]
Output Power [%]
60 -40
75
80 100
97
12040
200-20
0
20
40
60
80
100
Ambient Temperature [°C]
Output Power [%]
60
RP30-2415SF RP30-2415SF-HC
PROTECTIONS
Parameter Condition Value
Short Circuit Protection (SCP) continuous, automatic recovery
Over Voltage Protection (OVP) zener diode clamp
3.3Vout
5Vout
12Vout
15Vout
3.9VDC
6.2VDC
15VDC
18VDC
Over Load Protection (OLP) % Iout rated 150% typ.
Over Temperature Protection (OTP) 115°C typ.
Isolation Voltage (7) I/P to O/P
I/P to O/P to case
1.6kVDC/ 1 minute
1.6kVDC/ 1 minute
Isolation Resistance Viso= 500VDC 1GW min.
Isolation Capacitance 1500pF max.
Notes:
Note7: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note8: This power module is not internally fused. An input line fuse must always be used
www.recom-power.com REV.: 3/2019 PD-6
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RP30-F
Series
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Condition Standard
Information Technology Equipment, General Requirements for Safety E196683 UL60950-1, 2nd Edition 2011
CAN/CSA-C22.2 No. 60950-1, 2nd Edition 2011
EAC RU-AT.49.09571
TP TC 004/2011
RoHS2 RoHS-2011/65/EU + AM-2015/863
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment - Emission
requirements
with external filter
(see filter suggestion below) EN55032, Class A and B
Information technology equipment - Immunity characteristics - Limits
and methods of measurement EN55024:2010 + A1:2015
ESD Electrostatic discharge immunity test Air ±8kV and Contact ±6kV IEC61000-4-2:2008, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 10 V/m IEC61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity (11) ±2kV IEC61000-4-4:2012, Criteria A
Surge Immunity (11) ±1kV IEC61000-4-5:2005, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields 10 Vr.m.s IEC61000-4-6:2008, Criteria A
continued on next page
MODEL C1 C2 C3/C4
RP30-12xxSF, RP30-12xxDF 10µF/25V, 1812 MLCC 1000pF/2kV, 1808 MLCC 1000pF/2kV, 1808 MLCC
RP30-24xxSF, RP30-24xxDF 4.7µF/50V, 1812 MLCC 1000pF/2kV, 1808 MLCC 1000pF/2kV, 1808 MLCC
RP30-48xxSF, RP30-48xxDF 2.2µF/100V, 1812 MLCC 1000pF/2kV, 1808 MLCC 1000pF/2kV, 1808 MLCC
Single
Single
Dual
Dual
Notes:
Note11: An external input filter capacitor is required if the module has to meet EN61000-4-4, EN61000-4-5
Recom suggests Nippon chemi-con KY series 12Vin, 24Vin=330µF/50V or 48Vin=220µF/100V
-Vout
+Vout
-Vin
+Vin
C3
C4C4
C2
C
1
+V
out
+V
in
-V
out
Trim
C6
Trim
-V
in
Com
F1
F1
-Vout
+Vout
-Vin
+Vin
C3
C2
C
1
+V
out
+V
in
-V
out
-V
in
F1
L
2
C
2
L
1
C
1
-Vout
+Vout
-Vin
+Vin
C5
C4
C
3
+V
out
+V
in
-V
out
-V
in
C6
F1
L
2
C
2
L
1
C
1
-Vin
+Vin
C5
C4
C
3
+V
in
-V
in
-Vout
+Vout
+V
out
-V
out
Com
-Vout
+Vout
-Vin
+Vin
C3
C4C4
C2
C
1
+V
out
+V
in
-V
out
Trim
C6
Trim
-V
in
Com
F1
F1
-Vout
+Vout
-Vin
+Vin
C3
C2
C
1
+V
out
+V
in
-V
out
-V
in
F1
L
2
C
2
L
1
C
1
-Vout
+Vout
-Vin
+Vin
C5
C4
C
3
+V
out
+V
in
-V
out
-V
in
C6
F1
L
2
C
2
L
1
C
1
-Vin
+Vin
C5
C4
C
3
+V
in
-V
in
-Vout
+Vout
+V
out
-V
out
Com
EMC Filtering Suggestions according to EN55032
Component List Class A
www.recom-power.com REV.: 3/2019 PD-7
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RP30-F
Series
DIMENSIONS and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
base
potting
nickel coated copper
FR4 PCB
epoxy (UL94V-0)
Dimensions (LxWxH) without Heat-sink
with Heat-sink
50.8 x 25.4 x 10.2mm
56.8 x 25.4 x 16.8mm
Weight without Heat-sink
with Heat-sink
30.5g
41.39g
continued on next page
Ø 1.0±0.1
5.6
10.2
18 x 2.54= 45.72 2.54
Top View
2.54
7.62
50.8 25.4
5.08
5.08
15.24
Bottom View
1
5
6
2
3
2.54
2.54
4
3
5
4
2
1
6
Pinning Information
Pin # Single Dual
1 +Vin +Vin
2 -Vin -Vin
3 CTRL (3) CTRL (3)
4 +Vout +Vout
5 -Vout Com
6 Trim -Vout
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
Dimension Drawing (mm)
Recommended Footprint Details
MODEL C1/C2/C3 C4/C5/C6 L1 L2
RP30-12xxSF
RP30-12xxDF
10µF/25V
1812 MLCC
1000pF/2kV
1808 MLCC
CMC: 33.3µH
ref.: WE 744842932 ref.: CMC-09
CMC: 55µH
ref.: WE 744290560 ref.: CMC-10
RP30-24xxSF
RP30-24xxDF
4.7µF/50V
1812 MLCC
1000pF/2kV
1808 MLCC
CMC: 33.3µH
ref.: WE 744842932 ref.: CMC-09
CMC: 55µH
ref.: WE 744290560 ref.: CMC-10
RP30-48xxSF
RP30-48xxDF
2.2µF/100V
1812 MLCC
1000pF/2kV
1808 MLCC
CMC: 33.3µH
ref.: WE 744842932 ref.: CMC-09
CMC: 55µH
ref.: WE 744290560 ref.: CMC-10
Component List Class B
a MM
www.recom-power.com REV.: 3/2019 PD-8
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RP30-F
Series
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube
tray
without heat-sink
with heat-sink
255.0 x 54.0 x 22.0mm
302.5 x 222.0 x 20.0mm
Packaging Quantity tube
tray
without heat-sink
with heat-sink
9pcs
20pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity non-condensing 5% - 95% RH
Dimension Drawing with Heat-sink (mm)
Ø 1.0±0.1
5.6
18 x 2.54= 45.72 2.54
16.8
10.2
56.8
25.4
50.8
24.2
5.85
Top View
Heat-sink
Pinning Information
Pin # Single Dual
1 +Vin +Vin
2 -Vin -Vin
3 CTRL (3) CTRL (3)
4 +Vout +Vout
5 -Vout Com
6
Trim
-Vout
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm

Products related to this Datasheet

DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 3.3V 30W
DC DC CONVERTER 12V 30W
DC DC CONVERTER +/-5V 30W
DC DC CONVERTER +/-5V 30W
DC DC CONVERTER +/-5V 30W
DC DC CONVERTER +/-5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER 12V 30W
DC DC CONVERTER 12V 30W
DC DC CONVERTER 12V 30W
DC DC CONVERTER 12V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER 3.3V 30W
DC DC CONVERTER 3.3V 30W