RP30-EW Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
Features
Regulated
Converters
4:1 Wide Input Voltage Range
1.6kVDC Isolation
UL Certified
Efficiency up to 88%
Six-Sided Continuous Shield
Available as Power Module (RPM30-EW)
PD-1
REV.: 3/2017www.recom-power.com
DC/DC Converter
3
Y
E
A
R
w
a
r
r
a
n
t
y
3
Description
The RP30-EW series wide input range DC/DC converters are certified to UL 60950-1 and to cUL 60950-
1. This makes them ideal for all telecom and industrial applications where approved safety standards
are required. The industry standard 2” x 1.6” package meets military standards for thermal shock and
vibration tolerance.
E196683
30 Watt
Single &
Dual
Output
RP30-EW
Selection Guide
Part Number Input Output Output Input(1) Efficiency(1) Max. Capacitive
Voltage Range Voltage Current Current typ. Load(2)
[VDC] [VDC] [mA] [mA] [%] [µF]
RP30-243.3SEW(3,4) 10-40 3.3 6000 948 87 19500
RP30-2405SEW(3,4) 10-40 5 6000 1437 87 10200
RP30-2412SEW(3,4) 10-40 12 2500 1437 87 3300
RP30-2415SEW(3,4) 10-40 15 2000 1420 88 1100
RP30-483.3SEW(3,4) 18-75 3.3 6000 474 87 19500
RP30-4805SEW(3,4) 18-75 5 6000 710 88 10200
RP30-4812SEW(3,4) 18-75 12 2500 718 87 3300
RP30-4815SEW(3,4) 18-75 15 2000 710 88 1100
RP30-2412DEW(3,4) 10-40 ±12 ±1250 1488 84 ±1000
RP30-2415DEW(3,4) 10-40 ±15 ±1000 1471 85 ±680
RP30-4812DEW(3,4) 18-75 ±12 ±1250 735 85 ±1000
RP30-4815DEW(3,4) 18-75 ±15 ±1000 726 86 ±680
UL60950-1 Certified
Model Numbering
Ordering Examples
RP30-2405SEW = 24V Input, 5V Output, Positive Logic CTRL pin.
RP30-4812DEW/N-HC = 48V Input, ±12V Output, Negative Logic CTRL pin, Heat-sink fitted
Input Voltage
Output Voltage
Single or Dual
RP30-__ __ _EW/_ _
Package(4)
Control Logic(3)
Notes:
Note3: no suffix for CTRL function with Positive Logic (1=ON, 0=OFF)
add “N” for CTRL function with Negative Logic (0=ON, 1=OFF)
Note4: add suffix -HC for premounted Heat-sink and clips
Notes:
Note1: Maximum value at nominal input voltage and full load.
Note2: Test by minimum Vin and constant resistor load.
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range nom. Vin = 24V
nom. Vin = 48V
10VDC
18VDC
24VDC
48VDC
40VDC
75VDC
Under Voltage Lockout (UVLO)
Vin = 24V DC-DC ON
DC-DC OFF 8VDC
10VDC
Vin = 48V DC-DC ON
DC-DC OFF 16VDC
18VDC
Input Filter(5) L-C Type
Input Reflected Ripple Current(6) nominal Vin and full load 20mAp-p
Input Surge Voltage Vin= 24V, 100ms max.
Vin= 48V, 100ms max.
50VDC
100VDC
Start-up time Power up
Remote ON/OFF
10ms
10ms
Operating Frequency Range 270kHz 300kHz 330kHz
Minimum Load % of full load Single
Dual
0%
10%
Ripple and Noise measured by 20Mhz bandwidth
with a 0.1µF/50V MLCC
Others
5Vout
12Vout, 15Vout
60mVp-p
75mVp-p
100mVp-p
Remote ON/OFF(7)
Positive Logic DC-DC ON
DC-DC OFF
Open or 3.0V < Vr < 12V
Short or 0V <Vr < 1.2V
Negative Logic DC-DC ON
DC-DC OFF
Short or 0V <Vr < 1.2V
Open or 3.0V < Vr < 12V
Input current of Remote pin (CTRL) DC-DC OFF 3mA
DC-DC ON -0.5mA 0.5mA
continued on next page
PD-2 REV.: 3/2017 www.recom-power.com
DC/DC Converter
RP30-EW
Series
Specifications measured at Ta = 25°C, nominal input voltage, full load otherwise noted
Notes:
Note5: An external filter capacitor is required for normal operation. The capacitor should be capable of handling 1A
ripple current for 48V/24V models.
RECOM suggest: Nippon chemi-con KY series, 220µF/100V, ESR 90m Ω.
Note6: Simulated source impedance of 12µH. 12µH inductor in series with +Vin.
Note7: The ON/OFF control function can be positive or negative logic. The pin voltage is referenced to -Vin pin.
Efficiency vs. Output Current Efficiency vs. Input Voltage
10Vin
24Vin
40Vin
Efficiency [%]
Output Current [%]
10
40
45
50
55
60
65
70
75
95
90
20 40 60 80 10030 50 70 90
80
85
Efficiency [%]
Input Voltage [VDC]
10
60
65
70
75
80
90
16 19 25
31
37 4013 22 28 34
85
RP30-2405SE
DC/DC Converter
Specifications measured at Ta = 25°C, nominal input voltage, full load otherwise noted
REGULATIONS
Parameter Condition Value
Output Voltage Accuracy ±1%
Voltage Adjustability ±10%
Line Voltage Regulation low line to high line at full load ±0.5%
Load Voltage Regulation(8) no load to full load Single
Dual
±0.5%
±1.0%
Cross Regulation asymmetrical 25%<>100% load ±5%
Transient Response recovery time 25% load step change 250µs
continued on next page
RP30-EW
Series
PD-3
REV.: 3/2017www.recom-power.com
Notes:
Note8: The dual output required a minimum 10% loading on the output to maintain specified
regulation. Operation under no-load condition will not damage these devices, however they
may not meet all listed specification.
Efficiency vs. Output Current Efficiency vs. Input Voltage
18Vin
48Vin
75Vin
Efficiency [%]
Output Current [%]
10
40
45
50
55
60
65
70
75
95
90
20 40 60 80 10030 50 70 90
80
85
Efficiency [%]
Input Voltage [VDC]
18
60
65
70
75
80
90
30 36 48 60 757224 42 54 66
85
RP30-4805SEW
External Output Trimming
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 3.333 3.366 3.399 3.432 3.465 3.498 3.531 3.564 3.597 3.63 Volts
RU = 57.93 26.16 15.58 10.28 7.11 4.99 3.48 2.34 1.46 0.75 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 3.267 3.234 3.201 3.168 3.135 3.102 3.069 3.036 3.003 2.97 Volts
RD = 69.47 31.23 18.49 12.12 8.29 5.74 3.92 2.56 1.50 0.65 kOhms
RP30-xx3.3SEW
Output Voltage Trimming
Single output Powerline converters offer the feature of trimming the output voltage over a certain range around the nominal value by using external
trim resistors. No general equation can be given for calculating the trim resistors, but the following trimtables give typical values for chosing these
trimming resistors. If voltages between the given trim points are required, extrapolate between the two nearest given values to work out the resistor
required or use a variable resistor to set the output voltage. Output can be externally trimmed by using the method shown below.
RU
7(7)
8(8)
RD
8(8)
6(5)
Trim up Trim down
PD-4 REV.: 3/2017 www.recom-power.com
DC/DC Converter
Specifications measured at Ta = 25°C, nominal input voltage, full load otherwise noted
RP30-EW
Series
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 5.05 5.10 5.15 5.20 5.25 5.30 5.35 5.4 5.45 5.50 Volts
RU = 36.57 16.58 9.92 6.58 4.59 3.25 2.30 1.59 1.03 0.59 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 4.95 4.90 4.85 4.80 4.75 4.70 4.65 4.60 4.55 4.50 Volts
RD = 45.53 20.61 12.31 8.15 5.66 4.00 2.81 1.92 1.23 0.68 kOhms
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 12.12 12.24 12.36 12.48 12.60 12.72 12.84 12.96 13.08 13.20 Volts
RU = 367.91 165.95 98.64 64.98 44.78 31.32 21.70 14.49 8.88 4.39 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 11.88 11.76 11.64 11.52 11.40 11.28 11.16 11.04 10.92 10.8 Volts
RD = 460.99 207.95 123.60 81.42 56.12 39.25 27.20 18.16 11.13 5.51 kOhms
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 15.15 15.3 15.45 15.60 15.75 15.90 16.05 16.20 16.35 16.50 Volts
RU = 404.18 180.59 106.06 68.80 46.44 31.53 20.88 12.90 6.69 1.72 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 14.85 14.70 14.55 14.40 14.25 14.10 13.95 13.80 13.65 13.50 Volts
RD = 499.82 223.41 131.27 85.20 57.56 39.14 25.97 16.10 8.42 2.282 kOhms
RP30-xx05SEW
RP30-xx12SEW
RP30-xx15SEW
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 24.24 24.48 24.72 24.96 25.20 25.44 25.68 25.92 26.16 26.40 Volts
RU = 218.21 98.10 58.07 38.05 26.04 18.03 12.32 8.03 4.69 2.02 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 23.76 23.52 23.28 23.04 22.80 22.56 22.32 22.08 21.84 21.6 Volts
RD = 273.44 123.02 72.87 47.80 32.76 22.73 15.57 10.20 6.02 2.67 kOhms
Trim up 1 2 3 4 5 6 7 8 9 10 %
Vout = 30.30 30.60 30.90 31.20 31.50 31.80 32.10 32.40 32.70 33.00 Volts
RU = 268.29 120.64 71.43 46.82 32.06 22.21 15.10 9.91 5.81 2.53 kOhms
Trim down 1 2 3 4 5 6 7 8 9 10 %
Vout = 29.70 29.40 29.10 28.80 28.50 28.20 27.90 27.60 27.30 27.00 Volts
RD = 337.71 152.02 90.13 59.18 40.61 28.23 19.39 12.76 7.60 3.47 kOhms
RP30-xx12DEW
RP30-xx15DEW
Dual Output Voltage Trim Tables
DC/DC Converter
Specifications measured at Ta = 25°C, nominal input voltage, full load otherwise noted
RP30-EW
Series
PD-5
REV.: 3/2017www.recom-power.com
PROTECTIONS
Parameter Condition Value
Short Circuit Protection (SCP) continuous, automatic recovery
Over Voltage Protection (OVP) Zener Diode Clamp
3.3Vout
5Vout
12Vout
15Vout
3.9VDC
6.2VDC
15VDC
18VDC
Over Load Protection (OLP) % of Iout rated 150% max.
Over Temperature Protection (OTP) 115°C typ.
Isolation Voltage I/P to O/P
I/P to O/P to case
1.6kVDC/1minute
1.6kVDC/1minute
Isolation Resistance 500VDC 1GΩ min.
Isolation Capacitance 1000pF max.
Notes:
Note9: This power module is not internally fused. An input line fuse must always be used.
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range without derating
with derating
-40°C to +70°C
-40°C to +100°C
Maximum Case Temperature +100°C
Temperature Coefficient ±0.02%/°C max.
Thermal Impedance(10) Natural convection (20LFM)
Natural convection (20LFM) with Heat-sink
10°C/Watt
8.24°C/Watt
Operating Humidity 5% - 95% RH
Thermal Shock MIL-STD-810F
Vibration MIL-STD-810F
MTBF MIL-HDBK-217F
Bellcore TR-NWT-000332(10)
759.8 x 103 hours
1315 x 103
hours
Notes:
Note10: BELLCORE TR-NWT-000332. Case l: 50% Stress, Temperature at 40°C (Ground fixed and controlled environment).
Note11: Derating graphs are valid only for the shown part numbers. If you need detailed derating-information about a part-
number not shown here please contact our technical support service at techsupportAT@recom-power.com
-40 80 100 12040200-20
0
20
40
60
80
100
Ambient Temperature [°C]
Output Power [%]
60 70 -40 60 75
80 100 12040
200-20
0
20
40
60
80
100
Ambient Temperature [°C]
Output Power [%]
RP30-483.3SEW RP30-483.3SEW with Heat-sink
Derating Graph(11)
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
UL General Safety E196683 UL60950-1 1st. Ed.: 2003
C22.2 No. 60950 1st. Ed.: 2003
EMC Compliance Condition Standard / Criterion
EMI Standard(12) with external filter EN55022, Class A, Class B
ESD
Radiated Immunity
Fast Transient(13)
Surge(13)
Conducted Immunity
Air ±8kV and Contact ±6kC
10 V/m
±2kV
±1kV
10 Vr.m.s
EN61000-4-2, Criteria B
EN61000-4-3, Criteria A
EN61000-4-4, Criteria A
EN61000-4-5, Criteria B
EN61000-4-6, Criteria A
PD-6 REV.: 3/2017 www.recom-power.com
DC/DC Converter
Specifications measured at Ta = 25°C, nominal input voltage, full load otherwise noted
RP30-EW
Series
Input
Input
DC
DC
Fuse
C1
Fuse
C2C1
C2
+VIN
+VOUT
-VOUT
-VIN
LOAD
C4
C3
C3
DC
DC
+VIN
+VOUT
COM
-VOUT
-VIN
LOADLOAD
C4
Input
Input
DC
DC
Fuse
C1
Fuse
C2C1
C2
+VIN
+VOUT
-VOUT
-VIN
LOAD
C4
C3
C3
DC
DC
+VIN
+VOUT
COM
-VOUT
-VIN
LOADLOAD
C4
EMI Filtering Class A
MODEL C1 C2 C3/C4
RP30-24xxSEW
RP30-24xxDEW
6.8µF/50V
1812 MLCC N/A 1000pF/2kV
1808 MLCC
RP30-48xxSEW
RP30-48xxDEW
2.2µF/100V
1812 MLCC
2.2µF/100V
1812 MLCC
1000pF/2kV
1808 MLCC
Input
DC
DC
Fuse
C4
C3C2C1
+VIN
+VOUT
-VOUT
-VIN
LOAD
C6
C5
+VOUT
COM
-VOUT
LOADLOAD
L1
DC
DC
C4
+VIN
+VOUT
-VOUT
-VIN
C6
C5
Input
Fuse
C3C2C1
L1
Input
Fuse
C3C2C1
+VOUT
COM
-VOUT
LOADLOAD
L1
DC
DC
C4
+VIN
+VOUT
-VOUT
-VIN
C6
C5
EMI Filtering Class B
MODEL C1 C2 C3 C4 C5/C6 L1
RP30-24xxSEW
RP30-24xxDEW
6.8µF/50V
1812 MLCC N/A 6.8F/50V
1812 MLCC N/A 1000pF/2kV
1808 MLCC
CMC: 450µH
ref.: WE 7448227005
ref.: CMC-05
RP30-48xxSEW
RP30-48xxDEW
2.2µF/100V
1812 MLCC
2.2µF/100V
1812 MLCC
2.2µF/100V
1812 MLCC
2.2µF/100V
1812 MLCC
1000pF/2kV
1808 MLCC
CMC: 450µH
ref.: WE 7448227005
ref.: CMC-05
Notes:
Note12: The standard modues meet EMI Class A or Class B with external components, see filter suggestions below.
Note13: An external input filter capacitor is required if the module has to meet EN61000-4-4, EN61000-4-5. The filter
capacitor Recom suggests: Nippon chemi-con KY series, 220µF/100V
F—W up u Ln UH nu M r— DDDD :W m: DDDDD
DC/DC Converter
Specifications measured at Ta = 25°C, nominal input voltage, full load otherwise noted
RP30-EW
Series
PD-7
REV.: 3/2017www.recom-power.com
DIMENSIONS and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
Case
Base
Potting
Nickel coated copper
FR4 PCB
Epoxy (UL94-V0)
Package Dimensions (LxWxH) without Heat-sink
with Heat-sink
50.8 x 40.6 x 10.2mm
56.8 x 40.6 x 17.0mm
Package Weight without Heat-sink
with Heat-sink
48g
69.06g
Pin Connections
Pin # Single Dual
1 +Vin +Vin
2 -Vin -Vin
4 CTRL CTRL
5 No Pin +Vout
6 +Vout Com
7 -Vout -Vout
8 Trim Trim
Pin Pitch Tolerance ±0.25mm
Pin Dimension Tolerance ±0.1mm
Tolerance: X.X ±0.5mm
X.XX ±0.25mm
Dimension Drawing (mm)
40.6
5.60
50.8
10.2
Ø1.0
Ø1.3 +0.15/-0 2.54
2.54
45.70
17.8015.24
5.10
10.20
10.20
12.7017.80
5
6
7
8
1
2
4
Bottom View
Recommended Footprint Details
Dimension Drawing (mm) with Heat-sink
5.60
17.0
10.2
ø1.00
56.8
37.25
50.00
5.85
1.40 1.60
1.40 1.40
Top View
40.6
PD-8 REV.: 3/2017 www.recom-power.com
DC/DC Converter
Specifications measured at Ta = 25°C, nominal input voltage, full load otherwise noted
RP30-EW
Series
PACKAGING INFORMATION
Parameter Type Value
Packaging Quantity without Heat-sink
with Heat-sink
Tube
Tray
5pcs.
15pcs.
Storage Temperature Range -55°C to +125°C
Storage Humidity 5% - 95% RH
The product information and specifications are subject to change without prior notice. RECOM products are not authorized for use in safety-critical applications (such as life support) without RECOM’s explicit written
consent. A safety-critical application is defined as an application where a failure of a RECOM product may reasonably be expected to endanger or cause loss of life, inflict bodily harm or damage property. The buyer
shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized use of RECOM products in such safety-critical applications.

Products related to this Datasheet

DC DC CONVERTER 12V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER 3.3V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER 12V 30W
DC DC CONVERTER 12V 30W
DC DC CONVERTER 12V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER +/-15V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER 15V 30W
DC DC CONVERTER 3.3V 30W
DC DC CONVERTER 3.3V 30W
DC DC CONVERTER 3.3V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER 5V 30W
DC DC CONVERTER +/-12V 30W
DC DC CONVERTER +/-12V 30W