ECAS Series Catalog Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
Polymer Aluminum
Electrolytic Capacitors
C90E.pdf
Mar.15,2018
J_ LLW,
Murata Manufacturing Co., Ltd.'s ECAS series of polymer aluminum electrolytic capacitors realize low ESR, low
impedence and high capacitance by means of multilayered aluminum foil for anode, solid conductive polymer for
cathode. With no bias characteristics and stable temperature characteristics, ECAS series have excellent
performance in ripple absorption, smoothing and transient response suitable for numerous applications.
Therefore, it is suitable for smoothing of input-output current of various power supply circuits, and the backup use
over the load change of the CPU circumference.
This contributes to reduction of the number of parts, or reduction of substrate area.
High capacitance and Low ESR
Stable capacitance with applied
DC voltage/temperature/high frequencies
Excellent Ripple absorption, Smoothing,
Transient response
No voltage derating required
Polarity bar (positive) noted on product
Surface mount construction
RoHS compliant
Halogen free
MSL 3 packaging
Capacitance Range : 6.8 to 560μF
Operating Temperature
: -40°C to +105°C
Rated Voltage : 2 to 25Vdc
ESR : 4.5 to 70mΩ
Capacitance Code
Polarity Indicator Bar (+)
Rated Voltage Code
Ex.) 220μF/2V
L
S S W1
T
W
Description
Appearance
Example of Structure
Capacitor Map (Cap & ESR) Specifications
Features
Capacitor Model
External Dimensions
100
10
1
0.1
0.01
0.001
1 10 100
Capacitance (μF) at 120Hz
1000 10000
ESR (ohm) at 100kHz
MLCC
ECAS
Series
Al Capacitor
(Can Type/ Electrolyte)
Ta Capacitor
(MnO2)
Ta Capacitor
(Polymer)
Al Capacitor
(Can Type/Polymer)
Carbon Paste
Silver Paste
(+) (-)
Anode
Etched Aluminum foil
Cathode
Conductive Polymer
Dielectric
Al Oxidized Film
Conductive
Polymer
Etched
Aluminum Foil
Al Oxidized Film
External
Electrodes
External
Electrodes
(-)(+)
Epoxy Resin
Case Size TWLW1S
D4
7.3±0.3 4.3±0.2 2.8±0.3 2.4±0.2 1.3±0.2
D6
7.3±0.3
EIA Metric
7343
7343 4.3±0.3 4.2±0.3 2.4±0.2 1.3±0.2
D9
7.3±0.3 4.3±0.2 1.9±0.1 2.4±0.2 1.3±0.27343
D3 7.3±0.3 4.3±0.2 1.4±0.1 2.4±0.2 1.3±0.27343
(in mm)
FPlease read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
F&'1catalog has only typical specifications. Therefore, please approve our product specifications or transact the approval sheet for product specifications before ordering.
!Note
2
C90E.pdf
Mar.15,2018
https://www.murata.com/simsurfing/
- Frequency responses (Z, ESR, ESL) of ECAS Series are available.
- Netlist and S-parameter can be downloaded.
- The software "SimSurfing" is also available for your simulation on the go where no internet connection
is available.
10
1
0.1
0.01
0.001
DC Bias Characteristics
Low ESR & Z
Capacitance Change (%)
Bias Voltage/Rated Voltage (%)
-60
-40
-20
0
20
40
Temperature Characteristics of Capacitance
Capacitance Change (%)
Temperature (°C)
-60
-40
-20
0
20
40
-50
0 25 50 75 100
0 50 10025-25 75 125
ESR or Z (Ω)
Frequency (kHz)
1 10 100 1,000 10,000 100,000
Z
ESR
Representative Data
ECASD60D477M006K00
ECASD60J157M010K00
ECASD61C226M030K00
Design Support Tool - SimSurfing
Characteristics
Product Lineup
D4
55
Case Size Code
ESR (mΩ)
Capacitance Value (μF)
Rated Voltage (Vdc)
No Bias
50% of Rated Voltage
Representative Data
D4
9
D6
10
6.8
D4
55
D4
45
D4
30
D4
55
D4
28
D4
25
D4
25
D4
55
D4
45
D4
25
D6
20
D6
20
D6
15
D4
15
D4
20
D4
16
D4
15
D9
10
D4
16
D9
8
D6
10
D9
9
D6
10
D9
10
D9
12
D4
25
D4
25
2.5
4
6.3
10
12.5
D4
70
D4
60
D4
40
D6
30
D4
40
D4
40
D3
40
D4
40
16
D4
40
D4
40
D4
40
25
10 15 22 33 47 56 68 100 150 220 330 470
D4
16
D4
9
D4
9
D6
7
D6
4.5
D6
6
D6
9
D6
4.5
D6
6
2D9
4.5
560
FPlease read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
F&'1catalog has only typical specifications. Therefore, please approve our product specifications or transact the approval sheet for product specifications before ordering.
!Note
3
C90E.pdf
Mar.15,2018
W
227 009MKD4 000DECAS
46572831
3Rated Voltage
0D
0E
0G
0J
0K
1A
1B
1C
Code Rated Voltage
DC 2V
DC 2.5V
DC 4V
DC 6.3V
DC 8V
DC 10V
DC 12.5V
1E DC 25V
DC 16V
4Capacitance
476
107
227
477
47μF
100μF
220μF
470μF
Code Capacitance
5Capacitance Tolerance
M±20%
Code Capacitance Tolerance
6ESR
4R5
009
010
4.5mΩ
9mΩ
10mΩ
Code ESR
2Dimension (LxWxT) (mm)
D4 7.3±0.3 4.3±0.2 1.9±0.1
D3 7.3±0.3 4.3±0.2 1.4±0.1
D6 7.3±0.3 4.3±0.2 2.8±0.3
D9 7.3±0.3 4.3±0.3 4.2±0.3
Code L W T
7Packaging
Kø330mm Embossed Taping
Code Packaging
Expressed by two figures.
8Individual Specification Code
1Series
ECAS Polymer AI Electrolytic Capacitor
Product ID
(Part Number)
Expressed by three-digit numeric code. The unit is pico-farad (pF).
The first and second figures are significant digits, and the third figure
expresses the number of zeros which follow the two numbers.
Ex.)
Expressed by three-digit alphanumerics. The unit is milli-ohm (mΩ).
If there is a decimal point, it is expressed by the capital letter "R".
Ex.)
Part Numbering
Market Set/Application Overall Power Management
t
V
V
I
tt
V
Cap
IC on ESLFESR
CPU
ASIC
FPGA
etc
Power
Supply
Notebook/Ultrabook
Digital TV (LCD/OLE)
Audio/Projector
Set Top Box
Game Console
Drone
VR
Server
Multi Function Printer
Enterprise Display (LCD)
Smart Meter
Security (Camera/Home)
Amusement
POS/Handy Terminal
Robotics
PLC
Industrial PC
Production Equipment/Module
Base Station (Wireless)
G-PON (Optical)
Switch/Router
Target
Eliminates High Frequency
Noise from IC
Stabilizes
Voltage Source
Eliminates Ripple
Smoothes Voltage Source
Peak Power Assistance
t
I
Power supply
from ECAS
Power supply
from Battery
USB2.0
USB3.0
IC
5V USB
Port
Target
Ex.1) Power Supply line around IC etc...
Ex.2) USB bus power line
Applications
Consumer
Enterprise
Industrial
Network
Enter
p
ris
e
4
FPlease read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
F&'1catalog has only typical specifications. Therefore, please approve our product specifications or transact the approval sheet for product specifications before ordering.
!Note
C90E.pdf
Mar.15,2018
V._ _
Moisture
Resistance
Under No
Bias
Leakage Current
8
Test temperature: 60±2°C
Relative humidity : 90 to 95%RH
Test time : 500+24, -0h
<
=750% of initial specified value
for 2V to 10V products
<
=300% of initial specified value
for 12.5V to 25V products
Capacitance Change -20% and +50% of initial measured value
Dissipation Factor <
=0.12
Appearance No defects or abnormalities
Solderability7
Lead Free Solder : Sn/3.0Ag/0.5Cu
Flux : Rosin 25%, IPA 75%
Solder temperature: 245 ±3°C
Immersing time : 3 ±0.3s
More than 75% of each terminal face is
covered by new solder
Allowable Ripple Current6Measuring frequency: 100kHz ±10%Please refer to "Part Number Listing"
ESR
5
Measuring frequency : 100kHz ±10%
Measuring voltage : no more than +1Vr.m.s.
Measuring temperature: 25°C
<
=The value of "Part Number Listing"
Capacitance Tolerance3Measuring frequency : 120Hz ±10%
Measuring circuit : Equivalent series circuit
Measuring voltage : +1Vr.m.s.
Measuring temperature: 25°C
Please refer to "Part Number Listing"
Dissipation Factor4<
=0.06
Leakage Current2
Series resistor : 1000 ohm
Applied voltage: Rated Voltage
Measuring after 2 minutes of application
Please conduct pre-conditioning below, if you have a doubt.
Pre-conditioning: Apply rated DC voltage for 1 hour at 105°C
through 1000 ohm series resistor.
Then discharge and keep in the room temperature for
4 to 24 hours.
<
=The value of "Part Number Listing"
Item
No. Characteristics
Operating Temperature Range1-40°C to +105°C
Test Conditions
Surge
Leakage Current
12
Temperature:
+85°C for 2V to 10V products
Room temp. for 12.5V to 25V products
Applied voltage:
Rated voltage x1.25 for 2V to 10V products
Rated voltage x1.15 for 12.5V to 25V products
Current limiting resistance:
33 ohm (in series) for 2V to 10V products
1k ohm (in series) for 12.5V to 25V products
Discharge resistance:
33 ohm (in series) for 2V to 10V products
1k ohm (in series) for 12.5V to 25V products
Charge on/off:
30 sec. each, 1000 times
<
=The value of "Part Number Listing"
Capacitance Change
Dissipation Factor <
=0.06
Appearance No defects or abnormalities
(The measurement condition in No.2 to 4 applies to No.8 to 12.)
Endurance
Leakage Current
11
Test temperature: 105±2°C
Test time : 2000+48, -0h
Applied voltage : Rated Voltage
<
=The value of "Part Number Listing"
±10% of initial measured value
±20% of initial measured valueCapacitance Change
Dissipation Factor <
=0.06
Appearance No defects or abnormalities
Shelf Life
Leakage Current
10 Test temperature: 105±2°C
Test time : 1000+48, -0h
<
=The value of "Part Number Listing"
±10% of initial measured valueCapacitance Change
Dissipation Factor <
=0.06
Appearance No defects or abnormalities
Moisture
Resistance
Under
Load
Leakage Current
9
Test temperature: 60±2°C
Relative humidity : 90 to 95%RH
Test time : 500+24, -0h
Applied voltage : Rated Voltage
<
=The value of "Part Number Listing"
-20% and +50% of initial measured valueCapacitance Change
Dissipation Factor <
=0.12
Appearance No defects or abnormalities
Specifications and Test Methods
5
FPlease read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
F&'1catalog has only typical specifications. Therefore, please approve our product specifications or transact the approval sheet for product specifications before ordering.
!Note
C90E.pdf
Mar.15,2018
Part Number (Murata)
Rated
Voltage
(V.DC) (μF) Code L x W
(mm)
T
(mm)
(%)
(mΩ)
100kHz
/+25°C (μA)
(Arms)
100kHz
/+105°C
(*1)
Cap. Case Size
Cap.
Tolerance
ESR Max. Leakage
Current
Ripple
Current
Min.
Packaging
Quantity
Part Number
Rated
Voltage
(V.DC) (μF) Code L x W
(mm)
T
(mm)
(%)
(mΩ)
100kHz
/+25°C (μA)
(Arms)
100kHz
/+105°C
(*1)
Cap. Case Size
Cap.
Tolerance
ESR Max. Leakage
Current
Ripple
Current
Min.
Packaging
Quantity
(pcs)
Part Number Listing
ECASD40D107M016K00
ECASD40D157M009K00
ECASD40D227M009K00
ECASD60D337M007K00
ECASD60D477M4R5K00
ECASD60D477M006K00
ECASD90D567M4R5K00
ECASD60E477M4R5K00
ECASD60E477M006K00
ECASD60E477M009K00
ECASD40G686M020K00
ECASD40G107M016K00
ECASD40G157M016K00
ECASD40G227M009K00
2
2
2
2
2
2
2
2.5
2.5
2.5
4
4
4
4
100
150
220
330
470
470
560
470
470
470
68
100
150
220
D4
D4
D4
D6
D6
D6
D9
D6
D6
D6
D4
D4
D4
D4
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
1.9
1.9
1.9
2.8
2.8
2.8
4.2
2.8
2.8
2.8
1.9
1.9
1.9
1.9
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
16
9
9
7
4.5
6
4.5
4.5
6
9
20
16
16
9
20.0
30.0
44.0
66.0
94.0
94.0
112.0
117.5
117.5
117.5
27.2
40.0
60.0
88.0
2.0
3.0
3.0
3.5
4.0
3.5
4.0
4.0
3.5
3.0
1.9
2.1
2.1
3.0
3,000
3,000
3,000
2,500
2,500
2,500
2,000
2,500
2,500
2,500
3,000
3,000
3,000
3,000
Temperature (°C)
0
50
100
150
200
250
Time (sec.)
60sec. max.
(225°C and over)
10sec. max.
(Peak Temp.: 245°C max.)
115sec. max.
(195°C and over)
160sec. max.
(150°C to 195°C)
Max temperature 245°C, two times.
If peak temperature is over 245°C, please contact Murata for more details.
4.0
8.8
2.8
(in mm)
Capacitor
2.0±0.1
A
D
C
B
4.0±0.1
Polarity
(in mm)
(-)
(+)
8.0±0.1
12.0±0.3
5.5±0.1
1.75±0.1
Cavity Size (mm)
C*B*A* D*
D3, D4
D6
Minimum Qty.
(pcs.)
D9
4.60
4.60
4.45
7.65
7.65
7.65
2.16
3.20
4.55
0.23
0.27
0.28
3,000
2,500
2,000
Case
Size
1.5
1.5+0.25
–0
+0.1
–0
(in mm)
Reel Size BATape Width W
ø330 12 330.0±2.0 100.0±1.0 17.4±1.5
W1
13.4±1.5
W
2.0±0.5
ø13±0.2
ø21±0.8
W1
A
B
Recommended Reflow Profile
Packaging
Land Pattern Design
* Nominal values
n
(*1) Please refer to Cautions <6> 2 regarding this temperature.
6
FPlease read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
F&'1catalog has only typical specifications. Therefore, please approve our product specifications or transact the approval sheet for product specifications before ordering.
!Note
C90E.pdf
Mar.15,2018
V
Part Number (Murata)
Rated
Voltage
(V.DC) (μF) Code L x W
(mm)
T
(mm)
(%)
(mΩ)
100kHz
/+25°C (μA)
(Arms)
100kHz
/+105°C
(*1)
Cap. Case Size
Cap.
Tolerance
ESR Max. Leakage
Current
Ripple
Current
Min.
Packaging
Quantity
Part Number
Rated
Voltage
(V.DC) (μF) Code L x W
(mm)
T
(mm)
(%)
(mΩ)
100kHz
/+25°C (μA)
(Arms)
100kHz
/+105°C
(*1)
Cap. Case Size
Cap.
Tolerance
ESR Max. Leakage
Current
Ripple
Current
Min.
Packaging
Quantity
(pcs)
n
ECASD60G227M010K00
ECASD90G337M008K00
ECASD40J106M055K00
ECASD40J226M045K00
ECASD40J336M025K00
ECASD40J476M025K00
ECASD40J686M015K00
ECASD40J107M015K00
ECASD60J157M010K00
ECASD60J227M010K00
ECASD90J337M009K00
ECASD41A106M055K00
ECASD41A226M028K00
ECASD41A336M025K00
ECASD41A476M025K00
ECASD61A686M015K00
ECASD91A107M010K00
ECASD91A157M010K00
ECASD41B106M055K00
ECASD41B156M045K00
ECASD41B226M030K00
ECASD41B336M025K00
ECASD61B476M020K00
ECASD61B566M020K00
ECASD91B107M012K00
ECASD41C685M070K00
ECASD41C106M060K00
ECASD41C156M040K00
ECASD61C226M030K00
ECASD41C336M040KA0
ECASD31C476M040KA0
ECASD41C476M040KA0
ECASD41C686M040KA0
ECASD41E106M040KA0
ECASD41E156M040KA0
ECASD41E226M040KA0
4
4
6.3
6.3
6.3
6.3
6.3
6.3
6.3
6.3
6.3
10
10
10
10
10
10
10
12.5
12.5
12.5
12.5
12.5
12.5
12.5
16
16
16
16
16
16
16
16
25
25
25
220
330
10
22
33
47
68
100
150
220
330
10
22
33
47
68
100
150
10
15
22
33
47
56
100
6.8
10
15
22
33
47
47
68
10
15
22
D6
D9
D4
D4
D4
D4
D4
D4
D6
D6
D9
D4
D4
D4
D4
D6
D9
D9
D4
D4
D4
D4
D6
D6
D9
D4
D4
D4
D6
D4
D3
D4
D4
D4
D4
D4
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
7343
2.8
4.2
1.9
1.9
1.9
1.9
1.9
1.9
2.8
2.8
4.2
1.9
1.9
1.9
1.9
2.8
4.2
4.2
1.9
1.9
1.9
1.9
2.8
2.8
4.2
1.9
1.9
1.9
2.8
1.9
1.5
1.9
1.9
1.9
1.9
1.9
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
±20
10
8
55
45
25
25
15
15
10
10
9
55
28
25
25
15
10
10
55
45
30
25
20
20
12
70
60
40
30
40
40
40
40
40
40
40
88.0
132.0
6.3
13.9
20.8
29.7
42.9
63.0
94.5
138.6
207.9
10.0
22.0
33.0
47.0
68.0
100.0
150.0
12.5
18.8
27.5
41.3
58.8
70.0
125.0
10.9
16.0
24.0
35.2
158.4
225.6
225.6
326.4
75.0
112.5
165.0
3.0
3.3
1.0
1.0
1.8
1.8
2.0
2.0
3.0
3.0
3.4
1.0
1.6
1.8
1.8
2.0
3.0
3.0
1.0
1.0
1.6
1.8
2.0
2.0
2.5
1.0
1.0
1.0
1.6
1.6
1.6
1.6
1.6
1.6
1.6
1.6
2,500
2,000
3,000
3,000
3,000
3,000
3,000
3,000
2,500
2,500
2,000
3,000
3,000
3,000
3,000
2,500
2,000
2,000
3,000
3,000
3,000
3,000
2,500
2,500
2,000
3,000
3,000
3,000
2,500
3,000
3,000
3,000
3,000
3,000
3,000
3,000
(*1) Please refer to Cautions <6> 2 regarding this temperature.
7
FPlease read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
F&'1catalog has only typical specifications. Therefore, please approve our product specifications or transact the approval sheet for product specifications before ordering.
!Note
C90E.pdf
Mar.15,2018
Cautions
<1> Prohibited Circuits For Use
Do not use the capacitor with the following circuits.
1 Time-constant circuit 2 Coupling circuits 3 2 or more capacitors connected serially
4 Circuit which are greatly affected by leakage current
<2> Polarity
Polymer aluminum electrolytic capacitor is polarized. Please not to reverse the polarity when using.
If reverse voltage is applied even momentary, it may damage the oxide film and the capacitor itself.
<3> Operating Voltage
When DC-rated capacitors are to be used in AC or ripple current circuits, be sure to maintain the Vp-p value of the applied voltage or the
Vo-p which contains DC bias within the rated voltage range.
When the voltage is applied to the circuit, starting or stopping may generate irregular voltage for a transit period because of resonance
or switching. Be sure to use a capacitor with a rated voltage range that includes these irregular voltages.
<4> Inrush Current
Extreme inrush current may cause short circuit or leakage current increase. If the inrush current exceeds 20A, adding protection circuit
is recommended.
<5> Allowable Ripple Current
Please not to apply ripple current exceeding the allowable value specified in this document. If excessive current is applied, it may
generate heat and the heat may damage the capacitor.
The sum of DC voltage and the peak AC voltage shall not exceed the rated voltage. The sum of the DC voltage and the peak AC voltage
shall not allow a voltage reversal.
<6> Operating Temperature
The operating temperature limit depends on the capacitor.
1 Do not apply temperature exceeding the upper operating temperature. It is necessary to select a capacitor with a suitable rated
temperature that will cover the operating temperature range. Also it is necessary to consider the temperature distribution in
equipment and the seasonal temperature variable factor.
2 Consider the self-heating of the capacitor. The surface temperature of the capacitor shall be the upper operating temperature or less
when including the self-heating factors.
<7> Reflow Soldering
Please not to apply excessive force to the capacitor during insertion as well as after soldering. The excessive force may result in damage
to electrode terminals and/or degradation of electrical performance.
<8> Conditions for soldering with iron Temperature of iron tip: 350 ±5°C max. (70W max.)
Soldering time: Within 3 sec. for each terminal Times: 1 time only for each terminal
Please do not touch the capacitor body with iron or apply excessive force to the capacitor while soldering.
Do not reuse the capacitor once removed from a printed circuit board.
<9> Operating Environment
Confirm the environment in which the equipment will operate is under the specified conditions. Do not use the equipment under the
following environments.
1 Being spattered with water or oil. 2 Being exposed to direct sunlight. 3 Being exposed to Ozone, ultraviolet rays or radiation.
4 Being exposed to toxic gas (e.g., hydrogen sulfide, sulfur dioxide, chlorine, ammonia gas, etc.)
5 Being exposed to excessive vibrations or mechanical shocks. 6 Being exposed to condensable environments.
Storage Conditions
<1> Term of warranty for this product is two years after packaging in a moisture-proof bag, under the conditions below with sealed packaging.
Recommended storage environment Room temperature: 5-30°C Humidity: no more than 60%RH
<2> Polymer aluminum electrolytic capacitors should not be stored in an atmosphere consisting of corrosive gas (e.g., hydrogen sulfide,
sulfur dioxide, chlorine, ammonia gas, etc.).
<3> Polymer aluminum electrolytic capacitors should be stored in a dry atmosphere, avoiding direct sunlight and condensation. If capacitors
are kept at a higher humidity, the following problems may occur:
1 Leakage current will increase at the beginning of use and damage the circuit.
2 Moisture absorbed in a resin will evaporate and expand with heat of mounting and damage the mold resin.
<4> Please confirm a dry state with a humidity indicator card after open immediately. If 20% indication was in a pink state after opened, it is
recommended to bake under the conditions below.
<5> The capacitors should be kept dry using desiccators or any other methods after unsealing the moisture-proof packaging. If more than
one week has passed under the recommended storage environment specified above after unsealing the packaging, it is recommended to
bake under the conditions below.
Recommended baking conditions Temperature: 60 (+0, -5) °C Time: 168 hours
<6> This product meets MSL-3.
EU RoHS Compliant
FAll the products in this catalog comply with EU RoHS.
FEU RoHS is "the European Directive 2011/65/EU on the Restriction of the Use of Certain Hazardous Substances in Electrical and
Electronic Equipment."
FFor more details, please refer to our website 'Murata's Approach for EU RoHS'
(http://www.murata.com/en-us/support/compliance/rohs).
Cautions for Use
n
n
nnn
n
n
n
nn
n
nn
n
8
FPlease read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
F&'1catalog has only typical specifications. Therefore, please approve our product specifications or transact the approval sheet for product specifications before ordering.
!Note
C90E.pdf
Mar.15,2018
‘ rating and As O O O O O 0 fl 0 O O O nmRaIa INNOVAYOK IN ELECTRONICS
Murata Manufacturing Co., Ltd.
www.murata.com
Note
1 Export Control
For customers outside Japan:
No Murata products should be used or
sold, through any channels, for use in the
design, development, production, utilization,
maintenance or operation of, or otherwise
contribution to (1) any weapons (Weapons of
Mass Destruction [nuclear, chemical or biological
weapons or missiles] or conventional weapons)
or (2) goods or systems specially designed or
intended for military end-use or utilization by
military end-users.
For customers in Japan:
For products which are controlled items subject
to the “Foreign Exchange and Foreign Trade Law
of Japan, the export license specifi ed by the law
is required for export.
2 Please contact our sales representatives or
product engineers before using the products in
this catalog for the applications listed below,
which require especially high reliability for the
prevention of defects which might directly
damage a third party’s life, body or property, or
when one of our products is intended for use
in applications other than those specified in
this catalog.
1 Aircraft equipment
2 Aerospace equipment
3 Undersea equipment
4 Power plant equipment
5 Medical equipment
6 Transportation equipment (vehicles, trains,
ships, etc.)
7 Traffi c signal equipment
8 Disaster prevention / crime prevention
equipment
9 Data-processing equipment
10 Application of similar complexity and/or
reliability requirements to the applications
listed above
3 Product specifi cations in this catalog are as
of March 2018. They are subject to change or
our products in it may be discontinued without
advance notice. Please check with our sales
representatives or product engineers before
ordering. If there are any questions, please contact
our sales representatives or product engineers.
4 Please read rating and CAUTION (for storage,
operating, rating, soldering, mounting and
handling) in this catalog to prevent smoking
and/or burning, etc.
5 This catalog has only typical specifi cations.
Therefore, please approve our product
specifi cations or transact the approval sheet
for product specifi cations before ordering.
6 Please note that unless otherwise specifi ed, we
shall assume no responsibility whatsoever for any
confl ict or dispute that may occur in connection
with the eff ect of our and/or a third party’s
intellectual property rights and other related
rights in consideration of your use of our products
and/or information described or contained in our
catalogs. In this connection, no representation
shall be made to the eff ect that any third parties
are authorized to use the rights mentioned above
under licenses without our consent.
7 No ozone depleting substances (ODS) under the
Montreal Protocol are used in our manufacturing
process.
Global Locations
For details please visit www.murata.com
Cat. No. C90E-4
C90E.pdf
Mar.15,2018

Products related to this Datasheet

CAP ALUM POLY 470UF 20% 2V SMD
CAP ALUM POLY 100UF 12.5V SMD
CAP ALUM POLY 330UF 20% 2V SMD
CAP ALUM POLY 100UF 20% 6.3V SMD
CAP ALUM POLY 33UF 20% 25V SMD
CAP ALUM POLY 100UF 20% 4V SMD
CAP ALUM POLY 100UF 20% 10V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 33UF 20% 12.5V SMD
CAP ALUM POLY 22UF 20% 6.3V SMD
CAP ALUM POLY 220UF 20% 4V SMD
CAP ALUM POLY 150UF 20% 6.3V SMD
CAP ALUM POLY 330UF 2V SMD
CAP ALUM POLY 15UF 20% 25V SMD
CAP ALUM POLY 33UF 20% 16V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 6.8UF 20% 16V SMD
CAP ALUM POLY 330UF 20% 2V SMD
CAP ALUM POLY 56UF 20% 12.5V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 100UF 20% 6.3V SMD
CAP ALUM POLY 33UF 20% 6.3V SMD
CAP ALUM POLY 47UF 20% 6.3V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 22UF 20% 16V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 10UF 20% 25V SMD
CAP ALUM POLY 560UF 20% 2V SMD
CAP ALUM POLY 22UF 20% 12.5V SMD