SMBT3904, MMBT3904 Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
(Infineon VCEO VCBO VEBO Tstg Thermal Resistance Parameter Symbol Value Unit
2012-08-21
1
SMBT3904...MMBT3904
NPN Silicon Switching Transistors
High DC current gain: 0.1 mA to 100 mA
Low collector-emitter saturation voltage
For SMBT3904S:
Two (galvanic) internal isolated transistors
with good matching in one package
Complementary types: SMBT3906... MMBT3906
SMBT3904S: For orientation in reel
see package information below
Pb-free (RoHS compliant) package
Qualified according AEC Q101
Type Marking Pin Configuration Package
SMBT3904/MMBT3904
SMBT3904S
s1A
s1A
1=B
1=E1
2=E
2=B1
3=C
3=C2
-
4=E2
-
5=B2
-
6=C1
SOT23
SOT363
Maximum Ratings
Parameter Symbol Value Unit
Collector-emitter voltage VCEO 40 V
Collector-base voltage VCBO 60
Emitter-base voltage VEBO 6
Collector current IC200 mA
Total power dissipation-
TS 71°C, SOT23, SMBT3904
TS 115°C, SOT363, SMBT3904S
Ptot
330
250
mV
Junction temperature Tj150 °C
Storage temperature Tst
g
-65 ... 150
Thermal Resistance
Parameter Symbol Value Unit
Junction - soldering point1)
SMBT3904/MMBT3904
SMBT3904S
RthJS
240
140
K/W
1For calculation of RthJA please refer to Application Note AN077 (Thermal Resistance Calculation)
(ifineon Electrical Characteristics at TA = 25°C, unless otherwise s Decified Values min. typ. max. DC Characteristics ’c ’B
2012-08-21
2
SMBT3904...MMBT3904
Electrical Characteristics at T
A
= 25°C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
DC Characteristics
Collector-emitter breakdown voltage
IC = 1 mA, IB = 0
V(BR)CEO 40 - - V
Collector-base breakdown voltage
IC = 10 µA, IE = 0
V(BR)CBO 60 - -
Emitter-base breakdown voltage
IE = 10 µA, IC = 0
V(BR)EBO 6 - -
Collector-base cutoff current
VCB = 30 V, IE = 0
ICBO - - 50 nA
DC current gain1)
IC = 100 µA, VCE = 1 V
IC = 1 mA, VCE = 1 V
IC = 10 mA, VCE = 1 V
IC = 50 mA, VCE = 1 V
IC = 100 mA, VCE = 1 V
hFE
40
70
100
60
30
-
-
-
-
-
-
-
300
-
-
-
Collector-emitter saturation voltage1)
IC = 10 mA, IB = 1 mA
IC = 50 mA, IB = 5 mA
VCEsat
-
-
-
-
0.2
0.3
V
Base emitter saturation voltage1)
IC = 10 mA, IB = 1 mA
IC = 50 mA, IB = 5 mA
VBEsat
0.65
-
-
-
0.85
0.95
1Pulse test: t < 300µs; D < 2%
(ifineon Vcc lo ’31 ’32
2012-08-21
3
SMBT3904...MMBT3904
Electrical Characteristics at TA = 25°C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
AC Characteristics
Transition frequency
IC = 10 mA, VCE = 20 V, f = 100 MHz
fT300 - - MHz
Collector-base capacitance
VCB = 5 V, f = 1 MHz
Ccb - - 3.5 pF
Emitter-base capacitance
VEB = 0.5 V, f = 1 MHz
Ceb - - 8
Delay time
VCC = 3 V, IC = 10 mA, IB1 = 1 mA,
VBE(off) = 0.5 V
td- - 35 ns
Rise time
VCC = 3 V, IC = 10 mA, IB1 = 1 mA,
VBE(off) = 0.5 V
tr- - 35
Storage time
VCC = 3 V, IC = 10 mA, IB1 = IB2 = 1 mA
tstg - - 200
Fall time
VCC = 3 V, IC = 10 mA, IB1 = IB2 = 1 mA
tf- - 50
Noise figure
IC = 100 µA, VCE = 5 V, f = 1 kHz,
f = 200 Hz, RS = 1 k
F- - 5 dB
(ifineon
2012-08-21
4
SMBT3904...MMBT3904
Test circuits
Delay and rise time
EHN00061
275
10 k
+3.0 V
0-0.5 V
<4.0 pF
C
+10.9 V
D= 2%300 ns
<1.0 ns
Storage and fall time
EHN00062
275
10
+3.0 V
0
-9.1 <4.0 pF
C
+10.9 V
D= 2%
1N916
<1.0
t
1
µs50010 t
1
V
k
ns
<<
(ifineon
2012-08-21
5
SMBT3904...MMBT3904
DC current gain hFE = ƒ(IC)
VCE = 1 V, normalized
10 -5 10 -4 10 -3 10 -2 10 -1 10 0
mA
IC
1
10
2
10
3
10
hFE
-55 °C
25 °C
125 °C
Saturation voltage IC = ƒ(VBEsat; VCEsat)
hFE = 10
EHP00756
2
0V
BE sat
C
101
100
5
Ι
V
mA
0.2 0.4 0.6 0.8 1.0 1.2
CE sat
V,
5
102
VBE
VCE
Collector-base capacitance Ccb = ƒ(VCB)
Emitter-base capacitance Ceb = ƒ(VEB)
0 4 8 12 16 A22
VCB(VEB
0
1
2
3
4
5
6
7
pF
9
CCB(CEB)
CCB
CEB
Total power dissipation Ptot = ƒ(TS)
SMBT3904/MMBT3904
0 15 30 45 60 75 90 105 120 °C 150
TS
0
30
60
90
120
150
180
210
240
270
300
mW
360
Ptot
(ifineon
2012-08-21
6
SMBT3904...MMBT3904
Total power dissipation Ptot = ƒ(TS)
SMBT3904S
0 15 30 45 60 75 90 105 120 °C 150
TS
0
25
50
75
100
125
150
175
200
225
250
mW
300
Ptot
Permissible Pulse Load RthJS = ƒ(tp)
SMBT3904/ MMBT3904
10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
-1
10
0
10
1
10
2
10
3
10
K/W
RthJS
D=0.5
0.2
0.1
0.05
0.02
0.01
0.005
0
Permissible Pulse Load
Ptotmax/PtotDC = ƒ(tp)
SMBT3904/MMBT3904
10
EHP00935
-6
0
10
5
D
=
5
10
1
10
2
3
10
10
-5
10
-4
10
-3
10
-2
10
0
s
0
0.005
0.01
0.02
0.05
0.1
0.2
0.5
-1
10
totmax
tot
P
DC
P
p
t
t
p
=
DT
t
p
T
Permissible Puls Load RthJS = ƒ (tp)
SMBT3904S
10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
-1
10
0
10
1
10
2
10
3
10
K/W
RthJS
0.5
0.2
0.1
0.05
0.02
0.01
0.005
D = 0
(ifineon
2012-08-21
7
SMBT3904...MMBT3904
Permissible Pulse Load
Ptotmax/PtotDC = ƒ(tp)
SMBT3904S
10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
0
10
1
10
2
10
3
10
-
Ptotmax/PtotDC
D = 0
0.005
0.01
0.02
0.05
0.1
0.2
0.5
Storage time tstg = ƒ(IC)
EHP00762
10 mA
t
C
s
10
1
10
0
10 10
01 2
Ι
55
ns
3
10
10
2
10
3
h
FE
= 20
10
25 C
125 C
10
= 20
FE
h
Delay time td = ƒ(IC)
Rise time tr = ƒ(IC)
EHP00761
10 mA
t
C
r
10
1
10
0
10 10
01 2
Ι
55
ns
r
t
t
d
,
3
10
d
t
10
2
10
3
= 3 V
CC
V
0 V
V= 2 V
BE
40 V
15 V
h
FE
= 10
Fall time tf = ƒ(IC)
EHP00763
10 mA
t
C
f
10
1
10
0
10 10
01 2
Ι
55
ns
3
10
10
2
10
3
h
FE
= 20
25 C
125 C
CC
V= 40 V
= 10
FE
h
(ifineon
2012-08-21
8
SMBT3904...MMBT3904
Rise time tr = ƒ(IC)
EHP00764
10 mA
t
C
r
10
1
10
0
10 10
01 2
Ι
55
ns
3
10
10
2
10
3
25 C
125 C
CC
V= 40 V
= 10
FE
h
@ FD - 3 08 o 15 CI 3‘ CI .. +-.. 7 -- *fi* 0 1B}: E4837
2012-08-21
9
SMBT3904...MMBT3904
Package SOT23
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø330 mm = 10.000 Pieces/Reel
EH
s
BCW66
Type code
Pin 1
0.8
0.9 0.91.3
0.8 1.2
0.25
M
BC
1.9
-0.05
+0.1
0.4
±0.1
2.9
0.95
C
B
0...
0.2 A
0.1 MAX.
10˚ MAX.
0.08...0.15
1.3
±0.1
10˚ MAX.
M
2.4
±0.15
±0.1
1
A
0.15 MIN.
1)
1) Lead width can be 0.6 max. in dambar area
12
3
3.15
4
2.65
2.13
0.9
8
0.2
1.15
Pin 1
Manufacturer
2005, June
Date code (YM)
H H H Infineon 0/ afluuTfl r4 ‘a@%e<¢m j?="" i?="">
2012-08-21
10
SMBT3904...MMBT3904
Package SOT363
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø330 mm = 10.000 Pieces/Reel
For symmetric types no defined Pin 1 orientation in reel.
Small variations in positioning of
Date code, Type code and Manufacture are possible.
Manufacturer
2005, June
Date code (Year/Month)
BCR108S
Type code
Pin 1 marking
Laser marking
0.3
0.70.9
0.65
0.65
1.6
0.2
4
2.15 1.1
8
2.3
Pin 1
marking
+0.1
0.2
1
6
23
5 4
±0.2
2
+0.1
-0.05
0.15
±0.1
1.25
0.1 MAX.
0.9 ±0.1
A
-0.05 6x
0.1 M
0.650.65
2.1
±0.1
0.1
0.1 MIN.
M
0.2 A
Pin 1
marking
(ifineon (
2012-08-21
11
SMBT3904...MMBT3904
Edition 2009-11-16
Published by
Infineon Technologies AG
81726 Munich, Germany
2009 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee
of conditions or characteristics. With respect to any examples or hints given herein,
any typical values stated herein and/or any information regarding the application of
the device, Infineon Technologies hereby disclaims any and all warranties and
liabilities of any kind, including without limitation, warranties of non-infringement of
intellectual property rights of any third party.
Information
For further information on technology, delivery terms and conditions and prices,
please contact the nearest Infineon Technologies Office (<www.infineon.com>).
Warnings
Due to technical requirements, components may contain dangerous substances.
For information on the types in question, please contact the nearest Infineon
Technologies Office.
Infineon Technologies components may be used in life-support devices or systems
only with the express written approval of Infineon Technologies, if a failure of such
components can reasonably be expected to cause the failure of that life-support
device or system or to affect the safety or effectiveness of that device or system.
Life support devices or systems are intended to be implanted in the human body or
to support and/or maintain and sustain and/or protect human life. If they fail, it is
reasonable to assume that the health of the user or other persons may be
endangered.

Products related to this Datasheet

TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT23
TRANS 2NPN 40V 0.2A SOT363
TRANS 2NPN 40V 0.2A SC74-6
TRANS NPN/PNP 40V 0.2A SC74-6
TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT-23
TRANS NPN 40V 0.2A SOT-23
TRANS 2NPN 40V 0.2A SOT363