RAC10-B Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
PREFERRED ALTERNATIVES P‘ease mnswder these alternatives: [III ' DI I 2'
POWERLINE
AC/DC-Converter
with 3 year Warranty
www.recom-power.com PA-37
Please Read Application Notes
REV: 3/2020
RAC10-B
10 Watt
Single
Output
Compact AC-DC Power Supply
10 Watt PCB Mount Package
Universal Input Voltage Range
3000VAC Isolation
Low Output Ripple and Noise
Short Circuit Protected
UL Certified, CE Marked
Features
Regulated
Converters
Input Voltage Range 90-264VAC or 120-370VDC
Rated Power 10 Watts max.
Input Frequency Range (for AC Input) 47-440Hz
Input Current (full load) 115VAC/230VAC 220mA/ 150mA max.
No Load Power Consumption 230VAC 490mW max.
Inrush Current (<2ms) 115VAC 10A max. (-E = 23A max.)
230VAC 20A max. (-E = 46A max.)
Leakage Current 0.25mA max.
Output Voltage Accuracy (Full load) ±2%
Line Voltage Regulation (low line, high line at full load) ±0.3% typ.
Load Voltage Regulation ( 5% to 100% full load ) ±0.5% typ.
Output Ripple and Noise (20MHz limited) Noise 0.5% Vout + 50mVp-p max.
Ripple <0.2% Vout + 40mVp-p max.
Operating Frequency 125kHz typ.
Efficiency at Full Load see table
RMS Isolation Voltage (input to output) 3kVAC / 1minute
Temperature Coefficient ±0.02%/°C typ.
Isolation Resistance 100 MΩmin.
Short Circuit Protection Hiccup, Automatic Restart
Operating Temperature Range Standard -25°C to +70°C
(free air convection, with derating) Suffix -E -40°C to +70°C
Storage Temperature Range -40°C to +85°C
Humidity 20%-85% RH
Case Material Epoxy with Fibreglass (UL94V-0)
Package Weight 51g
Packing Quantity 8 pcs (-ST Version: 1 pc)
EMC EN 55022 Class B / EN 55024
MTBF (+25°C) using MIL-HDBK-217F 330 x 103hours
125
75
50
25
0
100
Ambient Temperature Range (°C)
-25 -10 0
50
60 70 80 90
Output Power (%)
Natural Convection
-40
E-Version
Specifications (typical at 25°C and after warm up time unless otherwise specified )
UL-60950-1 Certified
Derating-Graph
(Ambient Temperature)
E196683
RoHS
2011/65/EU
6/6
!
NOT REC
TH
OMMENDED FOR NEW DESIGNS
!
LAST TIME BUY: 30 OCT 2020, 3.3SB, 15SB
LAST TIME BUY: 30
TH
OCT 2020, “-E” & “-ST” VERSION
Selection Guide
Part Input Output Output Efficiency Max.
Number Range Voltage Current Capacitive
(VAC) (VDC) (mA) (%) Load
RAC10-05SB 90-264 5200075 40000µF
RAC10-12SB 90-264 833 77 8500µF
RAC10-24SB 90-264 24417 771200µF
12
NRND (Last time buy: 30th Oct 2020)
Part Input Output Output Efficiency Max.
Number Range Voltage Current Capacitive
(VAC) (VDC) (mA) (%) Load
RAC10-3.3SB 90-264 3.3 2500 72 75000µF
RAC10-15SB 90-264 667 77 3500µF
15
**add suffix “-E” for extended temperature range, e.g. RAC05-05SB-E
*add suffix "-ST” for screw terminal module e.g. RAC05-05SB-ST, RAC05-05SB-E-ST
DDDH ‘3 T /0@@@@®ow O eeemo U h “4» L J U
RAC10-B
www.recom-international.comPA-38
REV: 3/2020
RAC10-SB
Series
POWERLINE
AC/DC-Converter
Standard Package Style and Pinning
Screw Terminal Module Option (suffix -ST)
2.54
1.2ø+0.2/0.12.54
1
2
4
8.0
45.72
23.50
1
2
4
10.16
13.60
Bottom View
52.40
20.32
26.80
Top View
1.0
10.16
10.16
13.65
4.0
XX.X ± 0.5 mm
XX.XX ± 0.25 mm
Pin Connections
Pin # Single Out
1 VAC in (N)
2 VAC in (L)
3 +VDC out
4 -VDC out
Recommended Footprint Details
86.1
96.0
46.0
53.9
dia.3.5 x 4
1
2
3
4
5
6
8
Fuse
5.5
29.1
Removable DIN-Rail
Mounting Bracket
RAC10-xxSB
Pin Connections
Pin # Single Out
1NC
2 VAC in (N)
3 VAC in (L)
4NC
5 +VDC out
6 -VDC out
7NC
8NC
NC = No Connection
Standard Application Circuit
N
Load
C1(Optional)
0.1uF
25V
L
C2(Optional)
47uF
50V
Fuse
VACin (L)
VACin (N)
Vout+
Vout-
Suggested fuse rating
2A Slow Blow
Maximum Torque 12 kgf.cm (1.21 Nm)
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer. The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized
use of RECOM products in such safety-critical applications.
! NOT RECOMMENDED FOR NEW DESIGNS !
LAST TIME BUY: 30TH Oct 2020, 3.3SB, 15SB
LAST TIME BUY: 30TH OCT 2020, “-E” & “-ST” VERSION

Products related to this Datasheet

AC/DC CONVERTER 12V 10W
AC/DC CONVERTER 24V 10W
AC/DC CONVERTER 5V 10W
AC/DC CONVERTER 5V 10W
AC/DC CONVERTER 15V 10W
AC/DC CONVERTER 5V 10W
AC/DC CONVERTER 5V 10W
AC/DC CONVERTER 5V 10W
AC/DC CONVERTER 12V 10W
AC/DC CONVERTER 12V 10W
AC/DC CONVERTER 12V 10W
AC/DC CONVERTER 15V 10W
AC/DC CONVERTER 15V 10W
AC/DC CONVERTER 15V 10W
AC/DC CONVERTER 24V 10W
AC/DC CONVERTER 24V 10W
AC/DC CONVERTER 24V 10W
AC/DC CONVERTER 3.3V 10W
AC/DC CONVERTER 3.3V 10W
AC/DC CONVERTER 3.3V 10W
AC/DC CONVERTER 3.3V 10W