RxxP2xx Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
www.recom-power.com REV.: 8/2020 ECO-1
DC/DC Converter
2 Watt
SIP7
Single and Dual
Output
Description
The RxxP2xxS_D series of DC/DC converters are certified to UL/CSA60950-1 and UL/CSA62368-1
as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is
required. The /X2 version has an input/output clearance of more than 9mm.
E224736
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
REACH
compliant
compliant
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
RoHS
2
2
+
+
compliant
compliant
10 from 10
10 from 10
Y
E
A
R
w
a
r
r
a
n
t
y
3
IEC/EN62368-1 certified
UL/CSA60950-1 certified
UL/CSA62368-1 certified
EN55032 compliant
CB Report
RxxP2xx
Features
Unregulated
Converters
Qualified with 65kV/µs @ common mode =1KV
Isolation 6.4kVDC
Optional continuous short circuit protection
Unique transformer system
Compact SIP7 package
/X2 version with >9mm input/output clearance
Very low isolation capacitance
REF
DESIGN
available
www.recom-power.com/eval-ref-boards
dv/dt
ADVISORY
REPORT
AVAILABLE
www.recom-power.com/bier
Selection Guide
Part nom. Input Output Output Efficiency max. Capacitive
Number Voltage Voltage Current typ.
(1) Load
(2)
[VDC] [VDC] [mA] [%] [µF]
RxxP23.3S (3,4) 5, 12, 15, 24 3.3 600 70 3300
RxxP205S (3,4) 5, 12, 15, 24 5 400 70 - 75 1200
RxxP209S (3,4) 5, 12, 15, 24 9 222 70 - 75 1200
RxxP212S (3,4) 5, 12,15, 24 12 167 70 - 75 680
RxxP215S (3,4) 5, 12, 15, 24 15 133 75 - 80 680
RxxP23.3D (3,4) 5, 12, 15, 24 ±3.3 ±300 70 ±1500
RxxP205D (3,4) 5, 12, 15, 24 ±5 ±200 70 - 75 ±470
RxxP209D (3,4) 5, 12, 15, 24 ±9 ±111 70 - 75 ±470
RxxP212D (3,4) 5, 12,15, 24 ±12 ±83 70 - 75 ±330
RxxP215D (3,4) 5, 12, 15, 24 ±15 ±66 75 - 80 ±330
Model Numbering
Notes:
Note3: add suffix „/X2“ for single output with alternative pinout
Note4: add suffix „/P“ for continuous short circuit protection
Ordering Examples:
R05P205S/P = 5V Input, 5V Output, Single Output, Continuous Short Circuit Protection
R05P23.3D/P = 5V Input, 3.3V Output, Dual Output, Continuous Short Circuit Protection
R05P205S/P/X2 = 5V Input, 5V Output, Single Output, Continuous Short Circuit Protection, Alternative Pinout
“Pinout (3)
“Protection (4)
Single or Dual
Input Voltage
Output Power
Output Voltage
R__P2 __ _/P/X2
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Max. Capacitive Load is defined as the capacitive load that will allow start up
in under 1 second without damage to the converter
REEDM TE EEEEM E 3:22..” E 3:22..”
www.recom-power.com REV.: 8/2020 ECO-2
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxP2xx
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range ±10%
Minimum Load 0%
Internal Operating Frequency 20kHz 50kHz 85kHz
Output Ripple and Noise (5) 20MHz BW 200mVp-p
REGULATIONS
Parameter Condition Value
Output Accuracy ±5.0% max.
Line Regulation low line to high line, full load 1.2%/1% of Vin typ.
Load Regulation (6) 10% to 100% load 3.3, 5VDC
9, 12, 15VDC
15% typ.
10% typ.
Notes:
Note5: Measurements are made with a 0.1µF MLCC across output (low ESR)
Efficiency vs. Load RxxP205S and RxxP209S
RxxP212S and RxxP215S
RxxP205D and RxxP209D
RxxP212D and RxxP215D
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R05P205D
and R12P205D
R05P209D
R12P209D
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R05P212D
R12P212D
R05P215D
R12P215D
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R05P205S
and R12P205S
R05P209S
R12P209S
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R05P212S
R12P212S
R05P215S
R12P215S
Notes:
Note6: Operation below 10% load will not harm the converter, but specifications may not be met
www.recom-power.com REV.: 8/2020 ECO-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxP2xx
Series
Deviation vs. Load
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R05P205S
R05P209S
R12P205S
R12P209S
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R05P212S
R05P215S
R12P212S
R12P215S
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R05P205D
R05P209D
R12P205D
R12P209D
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R05P212D
R05P215D
R12P212D
R12P215D
Tolerance Envelope
10
-5%
-1.5%
+5%
+10%
Typical Load Line
+5%
Vnom
50 100
Output Voltage [%]
Load [%]
RxxP205S and RxxP209S RxxP205D and RxxP209D
RxxP212S and RxxP215S RxxP212D and RxxP215D
www.recom-power.com REV.: 8/2020 ECO-4
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxP2xx
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range without derating @ free air convection (see graph) -40°C to +95°C
Maximum Case Temperature +105°C
Operating Altitude 2000m (IEC/EN/UL62368-1)
3000m (IEC/EN60601-1)
Operating Humidity non-condensing 95% RH max.
Pollution Degree PD2
MTBF according to MIL-HDBK-217F, G.B.
+25°C Single
Dual
2113 x 103 hours
2434 x 103 hours
+85°C Single
Dual
299 x 103 hours
334 x 103 hours
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90
95
110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
Derating Graph
(@ Chamber and free air convection)
PROTECTIONS
Parameter Type Value
Short Circuit Protection (SCP) without Suffix “/P”
with Suffix “/P”
1 second
continuous
Isolation Voltage (7) I/P to O/P
tested for 1 second 6.4kVDC
rated for 1 minute 3.2kVAC/60Hz
working voltage 250VACrms
Isolation Resistance 15G min.
Isolation Capacitance 1.5pF min. / 10pF max.
Insulation Grade basic (IEC/EN/UL62368-1)
Notes:
Note7: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note8: Refer to local safety regulations if input over-current protection is required. Recommended fuse: slow blow type
www.recom-power.com REV.: 8/2020 ECO-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxP2xx
Series
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety E224736-A56-UL UL60950-1, 2nd Edition, 2014
CAN/CSA C22.2 No. 60950-1, 2nd Edition, 2014
Information Technology Equipment - General Requirements for Safety LVD1602031 EN60950-1:2006 + A2:2013
IEC60950-1:2005 2nd Edition + A2:2013
Audio/video, information and communication technology equipment.
Safety requirements E224736-A56-UL UL62368-1, 2nd Edition, 2014
CAN/CSA C22.2 No. 62368-1, 2nd Edition, 2014
Audio/video, information and communication technology equipment.
Safety requirements ATTCB106076
EN62368-1:2014 +A11:2017
Audio/video, information and communication technology equipment.
Safety requirements (CB Scheme) IEC62368-1:2014, 2nd Edition
Medical electrical equipment Part 1: General requirements for basic
safety and essential performance WD-SE-R-180541-A0 EN60601-1:2006 + A12:2014
IEC60601-1:2005 + A1:2012, 3rd Edition
EAC RU-AT.49.09571 TP TC 004/2011
RoHS2 RoHS-2011/65/EU + AM2015/863
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment -
Emission requirements with external filter EN55032, Class A and B
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
potting
PCB
Package Dimension (LxWxH) 19.5 x 9.8 x 12.5mm
Package Weight 4.3g typ.
continued on next page
Component List Class A
Component List Class B
L1
C1 C2
C3
L1
C1 C2
C3
+VIN
-VIN
+VOUT
-VOUT
+VIN
-VIN
+VOUT
-VOUT
COM
C1 L1 C3
10µF 100V MLCC - -
C1 C2 L1 C3
10µF 100V
MLCC
10µF 100V
MLCC
12µH choke
WE 744 045 120 2n2F 8kV
EMC Filtering Suggestions according to EN55032 Class A and Class B
www.recom-power.com REV.: 8/2020 ECO-6
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxP2xx
Series
Dimension Drawing (mm)
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 520.0 x 22.3 x 12.0mm
Packaging Quantity tube 25pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity 95% RH max.
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
1 2 5 6 7
1 2 5 6 7
Bottom View
Top View
0.51
2.4 12.5
0.50+0.10/-0.05
9.819.5
6x2.54= 15.24
3x2.54= 7.62
1.9
2.54
2.54
4.10
0.25
±0.05
Marking
embossed logo
Recommended Footprint Details
Pin Connection
Pin # Single Dual /X2
1 +Vin +Vin +Vin
2 -Vin -Vin -Vin
5 -Vout -Vout No Pin
6 No Pin Com -Vout
7 +Vout +Vout +Vout
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm

Products related to this Datasheet

DC DC CONVERTER +/-15V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 9V 2W
DC DC CONVERTER +/-9V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER +/-12V 2W
DC DC CONVERTER +/-9V 2W
DC DC CONVERTER 15V -9V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 15V -9V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER +/-12V 2W
DC DC CONVERTER +/-9V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER +/-12V 2W
DC DC CONVERTER +/-5V 2W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER +/-15V 2W
DC DC CONVERTER +/-9V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER +/-5V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER +/-12V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 15V -9V 2W