R1S-R1D Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
:0 Fl n El 3 GEM Q <>
Output Power (%)
100
60
20
40
105
500-40 150
Operating Temperature °C
0
80
Safe Operating Area
100
Selection Guide
Part Input Output Output Efficiency Max
Number Voltage Voltage Current Capacitive
SMD (3kV) (VDC) (VDC) (mA) (%) Load(1)
R1S**-xx3.3 (H) 3.3, 5, 12, 15, 24 3.3 303 75 2200µF
R1S**-xx05 (H) 3.3, 5, 12, 15, 24 5 200 72-78 1000µF
R1S**-xx09 (H) 3.3, 5, 12, 15, 24 9 111 74-78 1000µF
R1S**-xx12 (H) 3.3, 5, 12, 15, 24 12 84 75-80 470µF
R1S**-xx15 (H) 3.3, 5, 12, 15, 24 15 66 75-82 470µF
R1S**-xx24 (H) 3.3, 5, 12, 15, 24 24 42 74-84 220µF
R1D**-xx3.3 (H) 3.3, 5, 12, 15, 24 ±3.3 ±152 75 ±1000µF
R1D**-xx05 (H) 3.3, 5, 12, 15, 24 ±5 ±100 72-78 ±470µF
R1D**-xx09 (H) 3.3, 5, 12, 15, 24 ±9 ±56 74-78 ±470µF
R1D**-xx12 (H) 3.3, 5, 12, 15, 24 ±12 ±42 75-80 ±220µF
R1D**-xx15 (H) 3.3, 5, 12, 15, 24 ±15 ±33 75-82 ±220µF
R1D**-xx24 (H) 3.3, 5, 12, 15, 24 ±24 ±21 74-84 ±100µF
Specifications (measured at TA = 25°C, nominal input voltage, full load and after warm-up)
Input Voltage Range ±10%
Output Voltage Accuracy ±2% typ., ±5% max.
Line Voltage Regulation All Variants 1.2%/1% of Vin typ.
Load Voltage Regulation 3.3V output types 15% typ., 20% max.
(10% to 100% full load) 5V output type 12% typ., 15% max.
9V output type 7% typ., 10% max.
12V, 15V, 24V output types 6% typ., 10% max.
Output Ripple and Noise (20MHz BW limited) 50mVp-p typ., 100mVp-p max.
Operating Frequency 20kHz min. / 60kHz typ. / 100kHz max.
continued on next page
1 Watt SMD
Single &Dual
Output
Fully RoHS 6/6 Conform
Full Power at 100°C Ambient Temperature
1kVDC or 3kVDC Isolation Options
UL /CSA Certified, CB Report
Suitable for Fully Automated Assembly
(including Vapor Phase Soldering)
Optional Continuous Short Circuit Protection
Efficiency to 84%
Built-In EN55022 Class A Filter
Features
Unregulated
Converters
R1S** : ** without marking denotes 5 pins out of 8 fitted (includes /H option)
** with marking 8denotes 8 pins out of 8 fitted (/H option not available)
** with marking 12 denotes 10 pins out of 12 fitted (includes /H option)
R1D** : ** without marking denotes 6 pins out of 10 fitted (includes /H option)
** with marking 10 denotes with 10 pins out of 10 fitted (/H option not available)
** with marking 12 denotes 10 pins out of 12 fitted (includes /H option)
UL-60950-1 Certified
EN-60950-1 Certified
EN-60601-1 Certified*
(*/H suffix)
Case and Pinning Options (note restrictions on /H option)
xx = Input Voltage (other input and output voltage combinations available on request)
* add Suffix “H” for 3kV Isolation, e.g. R1S-0505/H, R1D-0505/H, R1S12-0505/H, R1D12-0505/H
*
add Suffix “P” for Continuous Short Circuit Protection, e.g. R1S8-0505/P, R1S-0505/HP, R1D12-0505/HP
* add suffix -R for tape & reel packing e.g. R1S-0505-R. For more details see Application Notes.
R1S_R1D
ECONOLINE
DC/DC-Converter
with 3 year Warranty
Description The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted.
The converters are typically used in general purpose and industrial low power isolation and
voltage matching applications where an SMD converter is required.
The converter series feature an extended ambient temperature operating range of
-40°C to +100°C without derating and optional continuous short circuit protection.
In addition to two isolation options and three different case formats, the converters are also
available prepacked as tape and reel for use with automatic insertion machines.
E358085
RoHS
2011/65/EU
6/6
Derating-Graph
(Ambient Temperature)
REV: 1/2016 www.recom-power.comE-24
Yau omw :Juzr m
Efficiency at Full Load See Selection Guide
Minimum Load = 0% Specifications valid for 10% minimum load only.
Isolation Voltage (tested for 1 second) 1000VDC
(rated for 1 minute***) 500VAC / 60Hz
Isolation Voltage H-Suffix (tested for 1 second) 3000VDC
H-Suffix (rated for 1 minute***) 1500VAC / 60Hz
Isolation Capacitance R1S, R1S8, R1D, R1D10 15pF min. / 70pF max.
R1S12, R1D12 10pF min. / 75pF max.
Isolation Resistance 10 GΩmin.
Short Circuit Protection 1 Second
P-Suffix Continuous
Operating Temperature Range (free air convection) -40°C to +100°C (see Graph)
Storage Temperature Range -55°C to +125°C
Reflow Temperature ROHS compliant 245°C (30 sec), Peak 255°C (5 sec) max.
Vapor Phase Process (for more details see Application Notes) 230°C (90 sec) max.
Relative Humidity 95% RH
Humidity Susceptibility Test 1000 hrs / 90% humidity / +85°C ambient
Package weight R1S 1.0g
R1S8 1.1g
R1S12, R1D, R1D10, R1D12 1.2g
Packing Quantity R1S, R1S8 40 pcs per Tube
R1S12, R1D, R1D10, R1D12 33 pcs per tube
All Types 500 pcs per Reel
MTBF (+25°C) using MIL-HDBK 217F 4275 x 103 hours
(+85°C) using MIL-HDBK 217F 1365 x 103 hours
Certifications
CB Test Report Report: US/14402A/UL IEC 60950-1:2001 1st Ed.
UL General Safety Report: E358085 UL 60950-1 2nd Ed.
CUL General Safety C22.2 No. 60950-1-03
EN Medical Safety Report: MDD1205098-2 + RM1205098-2 IEC/EN 60601-1 3rd Edition
Medical Report + ISO14971 Risk Assessment
EN General Safety Report: SPCLVD1211033-3 EN60950-1: 2006 + A12:2011
Conducted / Radiated Emissions EN55022 Level A
R1S_R1D
Series
Specifications (measured at TA = 25°C, nominal input voltage, full load and after warm-up)
ECONOLINE
DC/DC-Converter
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
Total Output current (%)
3.305
0505
1205
Deviation / Load
-10.000
40%0% 100%
Deviation from Nominal (%)
60% 80%
20%
-5.000
Total Output current (%)
0505
0.000
5.000
10.000
15.000
20.000
25.000
3.305
1205
R1S**-xx05
}
Detailed Information see
Application Notes chapter "MTBF"
Typical Characteristics
+10%
+5%
V Nom.
+5%
 1%
10% 50% 100%
Output Voltage
Output Load Current (%)
 5%
Typical Load Line
R1S-R1D
Tolerance Envelope
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
Total Output current (%)
3.305
0505 1205
Deviation / Load
-10.000
40%0% 100%
Deviation from Nominal (%)
60% 80%
20%
-5.000
Total Output current (%)
0505
0.000
5.000
10.000
15.000
20.000
25.000
3.305
1205
R1D**-xx05
***Any data referred to in this datasheet are of indicative nature and based on our practical experience only. For further details, please refer to our Application Notes.
Notes
Note 1: Maximum capacitive load is defined as the capacitive load that will allow start up in under 1 second without damage to the converter.
REV: 1/2016 E-25www.recom-power.com
17 ‘0 T’ w L ‘ L w ‘ J 1 fl ‘ ‘ - q 1 ' ; J «W fin, ,Il‘ AW 1 (J17 D"? WWW 3 31 MMWW 124 M ‘ Lut‘r'n: ‘ LUH’TIU; ‘ U WYrr fiflflflfl my 3 ‘mw L4Dfluq Ennnm mw ‘L I (Human? l :12 34 :J i'tm’mju';
Package Style and Pinning (mm)
ECONOLINE
DC/DC-Converter
R1S** : ** without marking denotes 5 pins out of 8 fitted (includes /H option) e.g. R1S-0505, R1S-0505/H, R1S-0505/HP
** with marking 8 denotes 8 pins out of 8 fitted (/H option not available) e.g. R1S8-0505, R1S8-0505/P
R1D** : ** without marking denotes 6 pins out of 10 fitted (includes /H option) e.g. R1D-0505, R1D-0505/H, R1D-0505/HP
** with marking 10 denotes with 10 pins out of 10 fitted (/H option not available) e.g. R1D10-0505, R1D10-0505/P
5 PIN Single SMD Package 6 PIN Dual SMD Package
Bottom View
0.50
Top View Top View
Bottom View
0.50
2.54 x 3
12.75
6.7 7.0
11.10
10.7
8.50
5
24
1
810
245
RECOM
R1D-xxxx
xxxx
1
15.24
6.7
2.54x4
7.0
12.00
1.80 2.54
1.20
85
241
RECOM
R1S-xxxx
xxxx
12.00
1.80
10 7
2415
1.20
7
11.10
10.7
8.50
2.54
Pin Connections
Pin # Single Dual
1 –Vin –Vin
2 +Vin +Vin
4 –Vout Com
5 +Vout –Vout
7 No Pin +Vout
8 NC No Pin
10 No Pin NC
NC = No Connection
XX.X ± 0.5 mm
XX.XX ± 0.25 mm
Recommended Footprint Details Recommended Footprint Details
Note: /H option is available in
these pin packages
8 PIN Single SMD Package 10 PIN Dual SMD Package
Bottom View
0.50
Top View Top View
Bottom View
0.50
2.54 x 3
12.75
6.7 7.0
11.10
10.7
8.50
5
24
1
810
245
RECOM
R1D10-xxxx
xxxx
1
15.24
6.7
2.54x4
7.0
12.00
1.80 2.54
1.20
85
241
RECOM
R1S8-xxxx
xxxx
12.00
1.80
10 7
2415
1.20
7
11.10
10.7
8.50
2.54
76
3
3
6
7
3
6
89
3
98 6
Pin Connections
Pin # Single Dual
1 –Vin –Vin
2 +Vin +Vin
3NCNC
4 –Vout Com
5 +Vout –Vout
6NCNC
7 NC +Vout
8NCNC
9- NC
10 - NC
NC = No Connection
Recommended Footprint Details Recommended Footprint Details
Note: /H option is not available in
these pin packages
XX.X ± 0.5 mm
XX.XX ± 0.25 mm
R1S_R1D
Series
R1S-R1D
REV: 1/2016 www.recom-power.comE-26
”H” u
ECONOLINE
DC/DC-Converter
Package Style and Pinning (mm)
12 PIN Single and Dual SMD Package
Bottom View
0.55
Top View
Separation
> 3.8 mm
25
RECOM
R1S_R1D12-xxxx
xxxx
1
15.24
6.7
2.54x5
7.0
12.00
1.80
7
215
1.20
7
6
811
12
6
811
12
3
10
3
10
11.10
10.7
8.50
Pin Connections
Pin # Single Dual
1 –Vin –Vin
2 +Vin +Vin
3NCNC
5 –Vout Com
6 NC –Vout
7NCNC
8 +Vout +Vout
10 NC NC
11 NC NC
12 NC NC
NC = No Connection
Recommended Footprint Details
Note: /H option is available in
this pin package
EMC Filtering - Suggestion for EN55022 Class B (Conducted and Emitted)
XX.X ± 0.5 mm
XX.XX ± 0.25 mm
R1S_R1D
Series
R1S-R1D
R1S** : ** with marking 12 denotes 10 pins out of 12 fitted (includes /H option) e.g. R1S12-0505, R1S12-0505/H, R1S12-0505/HP
R1D** : ** with marking 12 denotes 10 pins out of 12 fitted (includes /H option) e.g. R1D12-0505, R1D12-0505/H, R1D12-0505/HP
+
Fuse
Output
C1
Input
470pF/4kVDC
L1 DC
DC
Standard and /H versions
C1 L1 Vin
4.7µF 3.3µH 3.3V
2.2µF 4.7µH 5V
2.2µF 10µH 12V
2.2µF 22µH 15V
4.7µF 22µH 24V
/P and /HP versions
C1 L1 Vin
4.7µF 10µH 3.3V
10µF 10µH 5V
4.7µF 22µH 12V
4.7µF 22µH 15V
10µF 47µH 24V
C1 = MLCC
L1 = SMD Inductor
The product information and specifications are subject to change without prior notice. RECOM products are not authorized for use in safety-critical applications (such as life support) without RECOM’s explicit
written consent. A safety-critical application is defined as an application where a failure of a RECOM product may reasonably be expected to endanger or cause loss of life, inflict bodily harm or damage property. The buyer
shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized use of RECOM products in such safety-critical applications.
REV: 1/2016 E-27www.recom-power.com

Products related to this Datasheet

DC DC CONVERTER +/-9V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER +/-15V 1W
DC DC CONVERTER +/-9V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W