S558-5500-68 Drawing Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
THE INFURMATIUN CDNTAINED HEREIN IS CEINSIDERED 'PRIJPRIUARV' TEI BEL FUSE INC. AND SHALL NIZII BE CIJPIED, REPRDDUCED DR DISCLDSED VITHDUT THE WRITTEN APPRDVAL DF BEL FUSE INC. SCHEMATIC PHY SIDE TCTl TDl+ TDli TCTE TD2+ TDE* TCTG TD3+ TD35 TCT4 TD4‘ T04» DC RESISTANCE (853), (556), (859). (11512) (1-3), (4-6), (7-9), (ID-12) (23-22), (20-19), (17-16), (14-13) (24522). (21519), (18516), (15513) 1CT L 1CT V? L 1CT T? L 1CT T"? L 1CT TE LINE 24 23 22 21 20 19 18 17 16 15 14 13 SIDE MCTI MX1+ MXl’ MCTE MXE+ MX25 MCTE MX3+ MX35 MCT4 MX4+ MX4- 1.00 DHM MAX 0.75 DHM MAX 0.50 EIHM MAX 0.30 EIHM MAX ELECTRICAL CHARACTERISTICS TURNS RATIEI (8-1-3) L (23-24-22) (55456) L (20521519) (85759) L (17518516) (11-10-12) L (14-15-13) PEILARITY DCL 540T TD +85’C —40'C TEI +85‘C INTERWINDING CAPACITANCE, wa INSERTIEIN LUSS 0.3MHZ , 1MHZ IMHZ - SSMHZ 65MHZ 5 100MHz 100MHz 5 125MHz RETURN LDSS @100EIHM 0.5MHZ - 40MHZ 40MH2 5 100MHz CRDSSTALK 0.3MHZ , 100MHz CM TEI CM REJ 0.3MHZ , 100MHz CM TEI DM REJ 0.3MHZ - 100MHz BALANCED DC LINE CURRENT @ES‘C 1CT L 1CT 127. 1CT L 1CT iEZ 1CT L 1CT iEZ 1CT L 1CT iEZ PER DEIT CDNVENTIEIN 100kHZ, 100MV 350uH MIN WITH 11mA DC BIAS 1200H MIN WITH 19mA DC BIAS e1MHz. 20mv 30pF MAX 1.1011? MAX 0.80113 MAX 1.0dB MAX 1.8003 MAX 1801B MIN 12*20LDG(F/80MHZ)dB MIN 33*20LDG(F/100MHZ)0|E MIN 3001B MIN 35043 MIN 780mA MAX @57VDC CEINTINUDUS LEA MAX @S7VDC FDR EUOMS HIPDT 1500 VrMs ORIGINATED BY DATE mu: PART NO. / DRAWING No, STANDARD mu, [ ] METRIC nm. As REFERENCE CH CHAN 2012—09—06 8558-5500—68 TOL- IN INCH . . : b 0mm BY nun ELECTRICAL SPECIFICATIDN mm mm .x UN" INCH [mm] R" E e! XX SCALE 1 N/A SIZE 1 A4 W13 25 Guo 2012509506 SSSBSSOUGSBDWG xxx H man: 2 “MW ncooz(2)osuu Thh document ll electronsuuy senor-ml. ’m- u A controlled copy if med mum-11y
THE INEDRNATIDN EENTAINED HEREIN IS CENSIIIERED 'PREPRIETARV' TD BEL FUSE INC. AND SHALL NUT BE 555%."§§$$§E"§RBEF°FL£3~K'WT T": w ”"5 ——0.69 [17.531—— T IIIIIIII HHHHHHHHHHHH | g g «a 0‘, .—. \D 3 m G E ~—~ Ln bel M. g- m A N ( ) U E 8 0.030 [0.771 S . T V. ‘0 __ . 8558-5500-68 O G Ll IIIIIIII HHHHHHHHHHHHAA Aka-050mm H —>| |‘— 0,050 [1.27] R0008 [R020] —— —— 0020:0002 [0.51:0051 ” \ R0010 [R025] \ \ H. i . ex 0035 [0.89] m ex 0060 [1.52] l | ’— M Q 0004 [0.10] — \ L— 0550 [13.97] ——| L7 0.60 [15.24] 4—] NCITES: 1. STANDARD MARKING REFER TI] DUC, HANDiVDRKiU‘). 2. PACKAGE CEIDE: 'RGSUUI'. F x — 0.825 [5.71] 0.010 [0.25] MIN ORIGINA’I'ED BY DATE TITLE PART No. / 01mm“: N0. STANDARD 0m. [ ] “Ema pm. As REFERENCE LAWRENCE TSANG 2012-09—06 8558-5500—68 10L» IN INCH um . mm [mm] m, = B bel mm BY ME MECHANICAL IIIUTLINE mg "m .x scan : WA 5m: . M 4“ .xx 1001 "5%?le 20 Sue 2012709706 SSSSSSUUGBBDWG xxx 10005 H max. 3 ncooz(z)oauu m. deem-m 1- nuclronleuly nun-M m. u . momma eopy n ulod mummy

Products related to this Datasheet

XFRMR MODULE LAN 10/100BT SMD
XFRMR MODULE LAN 10/100BT SMD
XFRMR MODULE LAN 10/100BT SMD