MKP 338 2x2 Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. RoHS cowum www.vi5hay.com/doc?99912 www.vi5hay.com/doc?28153 m@vusnay.com I J m@vusnay com www.v\shay,com/doc?91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 1Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
FEATURES
7.5 mm to 27.5 mm lead pitch
Supplied loose in box, taped on reel
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X2 applications
See also application note: www.vishay.com/doc?28153
Note
•For more detailed data and test requirements, contact: rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.001 µF to 3.3 µF (preferred values acc. to E6)
Capacitance tolerance ± 20 %; ± 10 %, ± 5 %
Climatic testing class according to IEC 60068-1 55/110/56/B
Rated AC voltage 310 VAC; 50 Hz to 60 Hz
Permissible DC voltage 800 VDC at 85 °C, 630 VDC at 110 °C
Maximum application temperature C 470 nF: 110 °C (125 °C for less than 1000 h), C > 470 nF: 110 °C
Reference standards
IEC 60384-14 ed-4 (2013) and EN 60384-14
IEC 60065 requires pass. flamm. class B
UL 60384-14; CSA-E384-14, CQC
Dielectric Polypropylene film
Electrodes Metallized film
Construction
Mono construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking
C-value; tolerance; rated voltage; sub-class; manufacturer’s type designation;
code for dielectric material, manufacturer location; manufacturer’s logo;
year and week; safety approvals
DIMENSIONS
w
l
P
h
lt
Ø dt
VISHAY. www vlshay com/doc728138 www wshay com/doc728169 m@vusnay com www \shay com/do 91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 2Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Notes
(1) Taped on reel and taped on ammo pitch = 27.5 mm is not available
For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Rated AC voltage (URAC)310 V
Permisssible DC voltage (URDC)630 V
Tangent of loss angle: at 1 kHz at 10 kHz
C 470 nF 10 x 10-4 20 x 10-4
470 nF < C 1 µF 20 x 10-4 70 x 10-4
C > 1 µF 30 x 10-4 -
Rated voltage pulse slope (dU/dt)R at 435 VDC
Pitch = 7.5 mm 600 V/µs
Pitch = 10 mm 600 V/µs
Pitch = 15 mm and 7.5 mm (bent back) 400 V/µs
Pitch = 22.5 mm 150 V/µs
Pitch = 27.5 mm 100 V/µs
R between leads, for C 0.33 µF at 100 V; 1 min > 15 000 M
RC between leads, for C > 0.33 µF at 100 V; 1 min > 5000 s
R between leads and case; 100 V; 1 min > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s:
C 1 µF 2200 V; 1 min
C > 1 µF 1800 V; 1 min
Withstanding (AC) voltage between leads and case 2120 V; 1 min
Max. application temperature for 0.001 µF C 0.47 µF 110 °C (125 °C for less than 1000 h)
Max. application temperature for C > 0.47 µF 110 °C
SEPYT DERREFERP.LOT-C STANDARD DIMENSIONSPACKAGINGEPYT
EPYT
MKP338 2 X2
MKP338 2 X2
Loose in box
Lead length 3.5 mm + 1 mm/- 0.5 mm; pitch 10.0 mm
± 20 %
BFC2 338 20
02 833 2CFB
22 833 2CFB
42 833 2CFB
Taped ammo (1) Pitch 15.0 mm; H = 18.5 mm; P
0
= 12.7 mm ± 20 %
± 10 %
± 5 %
PACKAGING PREFERRED TYPESC-TOL.
Packaging like 20 % and alternative pitch sizes
± 5 %
± 10 %
± 20 %
See tables for detailsLoose in box
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
CAPACITANCE
(numerically)
Example:
104 = 10 x 10 = 100 nF
TYPE AND PITCHES
338 2
X2
7.5 mm
10.0 mm
15.0 mm
22.5 mm
27.5 mm
BFC2 338 2X XX X
2222(*)338 2X XX X
(*) Old ordering code
Lead length 3.5 mm ± 0.3 mm; pitch 15.0 mm
Lead length 25.0 mm ± 2 mm
Lead length 5.0 mm ± 1 mm
Taped reel (1) See tables for details
Pitch 22.5 mm; H = 18.5 mm; P
0
= 12.7 mm
ALTERNATIVE PITCH SIZES AND TOLERANCES
VISHAY. m@vusnay com www.v\shay,com/doc?91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 3Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING CODE - PITCH 7.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER BFC2 338 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1)
SHORT LEADS LONG LEADS H = 18.5 mm
P0 = 12.7 mm
lt = 3.5 mm
+ 1 mm/- 0.5 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ SPQ
310
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 20 %
0.0010
4.0 x 9.0 x 10.0 0.4
20102 22102
1500
24102
1000
26102
1250
0.0012 20122 22122 24122 26122
0.0015 20152 22152 24152 26152
0.0018 20182 22182 24182 26182
0.0022 20222 22222 24222 26222
0.0027 20272 22272 24272 26272
0.0033 20332 22332 24332 26332
0.0039 20392 22392 24392 26392
0.0047 20472 22472 24472 26472
0.0056 20562 22562 24562 26562
0.0068 20682 22682 24682 26682
0.0082 20822 22822 24822 26822
0.010 20103 22103 24103 26103
0.012 20123 22123 24123 26123
0.015 20153 22153 24153 26153
0.018 20183 22183 24183 26183
0.022 20223 22223 24223 26223
0.027 20273 22273 1000 24273 1250 26273 1000
0.033 20333 22333 24333 26333
0.039 5.0 x 10.5 x 10.0 0.6 20393 22393 750 24393 1000 26393 750
0.047 20473 22473 24473 26473
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 10 %
0.0010
4.0 x 9.0 x 10.0 0.4
28101 28301
1500
28501
1000
28701
1250
0.0012 28102 28302 28502 28702
0.0015 28103 28303 28503 28703
0.0018 28104 28304 28504 28704
0.0022 28105 28305 28505 28705
0.0027 28106 28306 28506 28706
0.0033 28107 28307 28507 28707
0.0039 28108 28308 28508 28708
0.0047 28109 28309 28509 28709
0.0056 28111 28311 28511 28711
0.0068 28112 28312 28512 28712
0.0082 28113 28313 28513 28713
0.010 28114 28314 28514 28714
0.012 28115 28315 28515 28715
0.015 28116 28316 28516 28716
0.018 28117 28317 28517 28717
0.022 28118 28318 28518 28718
0.027 28119 28319 1000 28519 1250 28719 1000
0.033 5.0 x 10.5 x 10.0 0.6 28121 28321 28521 28721
0.039 28122 28332 750 28522 1000 28722 750
0.047 6.0 x 11.5 x 10.0 0.8 28123 28323 28523 28723
VISHAY. m@vusnay com www \shay com/do 91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 4Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) H = In-tape height, P0 = Sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Weight for short lead product only
310
PITCH = 7.5 mm ± 0.4 mm; dt = 0.50 mm ± 0.05 mm; C-TOL. = ± 5 %
0.0010
4.0 x 9.0 x 10.0 0.4
28201 28401
1500
28601
1000
28801
1250
0.0012 28202 28402 28602 28802
0.0015 28203 28403 28603 28803
0.0018 28204 28404 28604 28804
0.0022 28205 28405 28605 28805
0.0027 28206 28406 28606 28806
0.0033 28207 28407 28607 28807
0.0039 28208 28408 28608 28808
0.0047 28209 28409 28609 28809
0.0056 28211 28411 28611 28811
0.0068 28212 28412 28612 28812
0.0082 28213 28413 28613 28813
0.010 28214 28414 28614 28814
0.012 28215 28415 28615 28815
0.015 28216 28416 28616 28816
0.018 28217 28417 28617 28817
0.022 28218 28418 28618 28818
0.027 28219 28419 1000 28619 1250 28819 1000
0.033 5.0 x 10.5 x 10.0 0.6 28221 28421 1000 28621 1250 28821 1000
0.039 28222 28422 750 28622 1000 28822 750
0.047 6.0 x 11.5 x 10.0 0.8 28223 28423 750 28623 1000 28823 750
ELECTRICAL DATA AND ORDERING CODE - PITCH 10 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER BFC2 338 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1)
SHORT LEADS LONG LEADS H = 18.5 mm
P0 = 12.7 mm
lt = 3.5 mm
+ 1 mm/- 0.5 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ SPQ
310
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.0010
4.0 x 10.0 x 12.5 0.6
21102 23102
1000
25102
1250
Not available
0.0012 21122 23122 25122
0.0015 21152 23152 25152
0.0018 21182 23182 25182
0.0022 21222 23222 25222
0.0027 21272 23272 25272
1000
0.0033 21332 23332 25332
0.0039 21392 23392 25392
0.0047 21472 23472 25472
0.0056 21562 23562 25562
ELECTRICAL DATA AND ORDERING CODE - PITCH 7.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER BFC2 338 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1)
SHORT LEADS LONG LEADS H = 18.5 mm
P0 = 12.7 mm
lt = 3.5 mm
+ 1 mm/- 0.5 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ SPQ
VISHAY. www.v\shay.com/doc728139 m@vusnay com www \shay com/do 91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 5Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) H = In-tape height, P0 = Sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Weight for short lead product only
310
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.0068
4.0 x 10.0 x 12.5 0.6
21682 23682
1000
25682
1000 Not available
0.0082 21822 23822 25822
0.010 21103 23103 25103
0.012 21123 23123 25123
0.015 21153 23153 25153
0.018 21183 23183 25183
0.022 21223 23223 25223
0.027 21273 23273 25273
0.033 21333 23333 25333
0.039 21393 23393 25393
0.047 21473 23473 25473
0.056 5.0 x 11.0 x 12.5 0.82 20563 22563 750 24563 750 27563 500
0.068 20683 22683 24683 27683
0.082 6.0 x 12.0 x 12.5 1.1 20823 22823 750 24823 750 27823 500
0.10 20104 22104 24104 27104
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.0010
4.0 x 10.0 x 12.5 0.6
29194 29217
1000
29241
1250
Not
available
500
0.0012 29195 29218 29242
0.0015 29196 29219 29243
0.0018 29197 29221 29244
0.0022 29198 29222 29245
0.0027 29199 29223 29246
1000
0.0033 29201 29224 29247
0.0039 29202 29225 29248
0.0047 29203 29226 29249
0.0056 29204 29227 29251
0.0068 29205 29228 29252
0.0082 29206 29229 29253
0.010 29207 29231 29254
0.012 29208 29232 29255
0.015 29209 29233 29256
0.018 29211 29234 29257
0.022 29212 29235 29258
0.027 29213 29236 29259
0.033 29214 29237 29261
0.039 29215 29238 29262
0.047 29216 29239 29263
0.056 5.0 x 11.0 x 12.5 0.82 28124 28324 750 28524 750 28924
0.068 28125 28325 28525 28925
0.082 6.0 x 12.0 x 12.5 1.1 28126 28326 750 28526 750 28926
PITCH = 10.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 5 %
0.056 5.0 x 11.0 x 12.5 0.82 28224 28424 750 28624 750 28944 500
0.068 6.0 x 12.0 x 12.5 1.1 28225 28425 750 28625 750 28945 500
0.082 28226 28426 28626 28946
ELECTRICAL DATA AND ORDERING CODE - PITCH 10 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER BFC2 338 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1)
SHORT LEADS LONG LEADS H = 18.5 mm
P0 = 12.7 mm
lt = 3.5 mm
+ 1 mm/- 0.5 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ SPQ
VISHAY. m@vusnay com www \shay com/do 91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 6Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) H = In-tape height, P0 = Sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Weight for short lead product only
ELECTRICAL DATA AND ORDERING CODE - PITCH 15 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER BFC2 338 ..... AND PACKAGING
LOOSE IN BOX AMMOPACK (1)
SHORT LEADS LONG LEADS H = 18.5 mm
P0 = 12.7 mm
lt = 3.5 mm
± 0.3 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ SPQ
310
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 20 %
0.010
5.0 x 11.0 x 17.5 1.0
29076 29096
1000
29116
1000
29141
1100
0.012 29077 29097 29117 29143
0.015 29078 29098 29118 29145
0.018 29079 29099 29119 29147
0.022 29081 29101 29121 29149
0.027 29082 29102 29122 29152
0.033 29083 29103 29123 29154
0.039 29084 29104 29124 29156
0.047 29085 29105 29125 29158
0.056 21563 23563 25563 29161
0.068 21683 23683 25683 29163
0.082 21823 23823 25823 29165
0.10 21104 23104 25104 29166
0.12 20124 22124 24124 27124 900
0.15 6.0 x 12.0 x 17.5 1.4 20154 22154 750 24154 500 27154 800
0.18 20184 22184 24184 27184
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.22 7.0 x 13.5 x 17.5 1.8 20224 22224 750 24224 500 27224 650
0.27 8.5 x 15.0 x 17.5 2.4 20274 22274 750 24274 500 27274 650
0.33 20334 22334 500 24334 450 27334 600
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.010
5.0 x 11.0 x 17.5 1.0
29066 29086
1000
29106
1000
29139
1100
0.012 29067 29087 29107 29142
0.015 29068 29088 29108 29144
0.018 29069 29089 29109 29146
0.022 29071 29091 29111 29148
0.027 29072 29092 29112 29151
0.033 29073 29093 29113 29153
0.039 29074 29094 29114 29155
0.047 29075 29095 29115 29157
0.056 29126 29131 29135 29159
0.068 29127 29132 29136 29162
0.082 29128 29133 29137 29164
0.10 28127 28327 1000 28527 1000 28927 900
0.12 6.0 x 12.0 x 17.5 1.4 28128 28328 750 28528 500 28928 800
0.15 28129 28329 28529 28929
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.18 7.0 x 13.5 x 17.5 1.8 28131 28331 750 28531 500 28931 650
0.22 28132 28332 28532 28932
0.27 8.5 x 15.0 x 17.5 2.4 28133 28333 500 28533 450 28933 600
0.33 29129 29134 29138 29167
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 5 %
0.10 5.0 x 11.0 x 17.5 1.0 28227 28427 1000 28627 1000 28947 900
0.12 6.0 x 12.0 x 17.5 1.4 28228 28428 750 28628 500 28948 800
0.15 28229 28429 28629 28949
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 %
0.18 7.0 x 13.5 x 17.5 1.8 28231 28431 750 28631 500 28951 650
0.22 8.5 x 15.0 x 17.5 2.4 28232 28432 750 28632 500 28952 650
0.27 28233 28433 500 28633 450 28953 600
VISHAY. www vwshay om/doc’7 E139 m@vusnay com www \shay com/do 91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 7Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) H = In-tape height, P0 = Sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(2) Weight for short lead product only
ELECTRICAL DATA AND ORDERING CODE - PITCH 22.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (2)
CATALOG NUMBER BFC2 338 ..... AND PACKAGING
LOOSE IN BOX REEL (500 mm) (1)
SHORT LEADS LONG LEADS H = 18.5 mm
P0 = 12.7 mm
lt = 3.5 mm
± 0.3 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ SPQ
310
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.12
6.0 x 15.5 x 26.0 2.4
21124 23124 300 25124 250 29264 600
0.15 21154 23154 25154 29265
0.18 21184 23184
200
25184
250
29266
500
0.22 21224 23224 25224 29267
0.27 21274 23274 25274 29268
0.33 21334 23334 25334 29269
0.39 7.0 x 16.5 x 26.0 2.9 20394 22394 200 24394 250 27394 450
0.47 20474 22474 24474 27474
0.56 8.5 x 18.0 x 26.0 3.8 20564 22564 200 24564 200 27564 350
0.68 20684 22684 24684 27684
0.82 10.0 x 19.5 x 26.0 6.8 20824 22824 150 24824 200 27824 300
1.0 20105 22105 24105 27105
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.12
6.0 x 15.5 x 26.0 2.4
29169 29175 300 29181 250 29271 600
0.15 29171 29176 29182 29272
0.18 29172 29177
200
29183
250
29273
5000.22 29173 29178 29184 29274
0.27 29174 29179 29185 29275
0.33 28134 28334 28534 28934 450
0.39 7.0 x 16.5 x 26.0 2.9 28135 28335
200
28535 250 28935 450
0.47 28136 28336 28536
200
28936 350
0.56 8.5 x 18.0 x 26.0 3.8 28137 28337 28537 28937
0.68 10.0 x 19.5 x 26.0 6.8 28138 28338 150 28538 28938 300
0.82 28139 28339 28539 28939
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 %
0.33 7.0 x 16.5 x 26.0 2.9 28234 28434 200 28634 250 28954 450
0.39 28235 28435 28635 28955
0.47 8.5 x 18.0 x 26.0 3.8 28236 28436 200 28636 200 28956 350
0.56 28237 28437 28637 28957
0.68 10.0 x 19.5 x 26.0 6.8 28238 28438 150 28638 200 28958 300
0.82 12.0 x 22.0 x 26.0 7.8 28239 28439 150 28639 200 28959 300
VISHAY. m@vusnay com www.v\shay,com/doc?91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 8Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) Weight for short lead product only
ELECTRICAL DATA AND ORDERING CODE - PITCH 27.5 mm
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 338 ..... AND PACKAGING
LOOSE IN BOX
SHORT LEADS LONG LEADS
lt = 3.5 mm
± 0.3 mm
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ
310
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 20 %
0.39
9.0 x 19.0 x 31.5 5.5
21394 23394
100
25394 150
0.47 21474 23474 25474
0.56 21564 23564 25564
125
0.68 21684 23684 25684
0.82 21824 23824 25824
1.0 11.0 x 21.0 x 31.0 7.4 21105 23105 25105
1.2 20125 22125 24125
1.5 13.0 x 23.0 x 31.0 9.2 20155 22155 24155
1.8 20185 22185 24185 100
2.2 15.0 x 25.0 x 31.5 12.3 20225 22225 24225
2.7 18.0 x 28.0 x 31.5 16.1 20275 22275 50 24275 75
3.3 20335 22335 24335
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
1.0 11.0 x 21.0 x 31.0 7.4 28141 28341
100
28541
1251.2 28142 28342 28542
1.5 13.0 x 23.0 x 31.0 9.2 28143 28343 28543
1.8 15.0 x 25.0 x 31.5 12.3 28144 28344 28544 100
2.2 28145 28345 50 28545 75
2.7 18.0 x 28.0 x 31.5 16.1 28146 28346 28546
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 5 %
1.0 11.0 x 21.0 x 31.0 7.4 28241 28441 100 28641 125
1.2 13.0 x 23.0 x 31.0 9.2 28242 28442 100 28642 125
1.5 28243 28443 28643
1.8 15.0 x 25.0 x 31.5 12.3 28244 28444 100 28644 100
2.2 18.0 x 28.0 x 31.5 16.1 28245 28445 50 28645 75
2.7 28246 28446 28646
VISHAY. www.v\shay.com/doc7281 79 www.v\shay.com/doc728184 www.mshayLom/doc728227 www.mshayLom/GOC’YZEZZS www.v\shay.com/doc7281 75 ‘6 nflus ® won: www.vishay.com/doc?28139 Capacimrs”: www.vishay.com/doc?28171 rh®v|5hay com www \shay com/do 91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 9Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoleers are designed for
mounting in printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
For pitches 15 mm capacitors shall be mechanically fixed by the leads
For longer pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements on Printed Circuit Board
The maximum space for length (Imax.), width (wmax.) and height (hmax. ) of film capacitors to take in account on the printed circuit
board is shown in the drawings.
For products with pitch 15 mm, w = l = 0.3 mm; h = 0.1 mm
For products with 15 mm < pitch 27.5 mm, w = l = 0.5 mm; h = 0.1 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
SOLDERING
For general soldering conditions and wave soldering profile, we refer to the application note:
“Soldering Guidelines for Film Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
APPROVALS
SAFETY APPROVALS X2 VOLTAGE VALUE FILE NUMBERS LINKS
EN 60384-14 (ENEC)
(= IEC 60384-14 ed-4 (2013)) 310 VAC 1 nF to 3.3 µF ENEC16/FI/19/10001 www.vishay.com/doc?28179
UL 60384-14 310 VAC 1 nF to 3.3 µF E354331 www.vishay.com/doc?28184
CSA-E384-14 310 VAC 1 nF to 3.3 µF E354331
CQC 310 VAC 1 nF to 3.3 µF CQC07001018685 (F) www.vishay.com/doc?28227
CQC07001021279 (L) www.vishay.com/doc?28228
CB-test certificate 310 VAC 1 nF to 3.3 µF FI-39827 www.vishay.com/doc?28175
The ENEC-approval together with the CB-certificate replace all national marks of the following countries (they have already signed the
ENEC-agreement): Austria; Belgium; Czech. Republic; Denmark; Finland; France; Germany; Greece; Hungary; Ireland; Italy; Luxembourg;
Netherlands; Norway; Portugal; Slovenian; Spain; Sweden; Switzerland; and United Kingdom.
Eccentricity
w
max.
= W + D
hmax. = h + D
Imax. = I + D
Seating plane
VISHAY. Typical Maxwmum Mwmmum rh®v|5hay com www \shay com/do 91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 10 Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve)
Tangent of loss angle as a function of frequency
(typical curve)
Max. RMS voltage as a function of frequency
(typical curve)
Impedance as a function of frequency
(typical curve)
Resonant frequency as a function of capacitance
(typical curve)
Max. RMS current as a function of frequency
(typical curve)
10
100
1000
10000
-6
-4
-2
0
2
4
-50 0 50 100
Axis Title
1st line
2nd line
2nd line
ΔC/C (%)
Ambient Temperature (°C)
Typical
Minimum
Maximum
10
100
1000
10000
1
10
100
1000
10 100 1000 10 000 100 000
Axis Title
1st line
2nd line
2nd line
Dissipation Factor (x 10-4)
Frequency (Hz)
C > 1 μF
C ≤ 10 nF
10 nF < C ≤ 47 nF
47 nF < C ≤ 220 nF
220 nF < C ≤ 1 μF
10
100
1000
10000
10
100
1000
10 100 1000 10 000 100 000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (Hz)
T
amb
≤110 °C
10
100
1000
10000
0.01
0.1
1
10
100
1000
10 000 100 000 1M 10M 100M
Axis Title
1st line
2nd line
2nd line
Z (Ω)
f (Hz)
100 nF
1 nF
4.7 nF
47 nF
10 nF
3300 nF
1000 nF
470 nF
10
100
1000
10000
0.1
1
10
100
1 10 100 1000 10 000
Axis Title
1st line
2nd line
2nd line
Frequency (MHz)
Capacitance (nF)
X2
10
100
1000
10000
0.1
1
10
100
1000
10 000
10 100 1000 10 000 100 000
Axis Title
1st line
2nd line
2nd line
AC Current (mA)
Frequency (Hz)
T
amb
≤110 °C
1 nF
3300 nF
1000 nF
470 nF
10 nF
47 nF
100 nF
4.7 nF
VISHAY. apphcamn rune www.vishay.com/doc?28153 rfi@vxshay.com m@vusnay com www.v\shay,com/doc?91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 11 Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Insulation resistance as a function of ambient temperature
APPLICATION NOTES
For X2 electromagnetics interference suppression in standard across the line applications (50 Hz / 60 Hz) with a maximum
mains voltage of 310 VAC
For series impedance applications we refer to application note www.vishay.com/doc?28153
For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For
information depending of the capacitance value and the number of parallel connections contact: rfi@vishay.com
These capacitors are not intended for continuous pulse applications. For these situations, capacitors of the AC and pulse
programs must be used
The maximum ambient temperature must not exceed 105 °C (125 °C for less than 1000 h) for C 470 nF and 110 °C for
C > 470 nF
Rated voltage pulse slope:
if the pulse voltage is lower than the rated voltage, the values of the specific reference data can be multiplied by 435 VDC and
divided by the applied voltage
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, IEC Publication
IEC 60384-14 ed-4 (2013) and Specific Reference Data.”
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF
SAMPLE OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of this
specification
Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 10 kHz
For C > 1 µF at 1 kHz
4.3 Robustness of terminations Tensile: Load 10 N; 10 s
Bending: Load 5 N; 4 x 90°
No visible damage
4.4 Resistance to soldering heat No pre-drying
Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
10
100
1000
10000
10 000
100 000
1 000 000
0 20406080100
Axis Title
1st line
2nd line
RC (s)
2nd line
Tamb (°C)
VISHAY. m@vusnay com www.v\shay,com/doc?91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 12 Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1A PART OF
SAMPLE OF SUB-GROUP C1
4.19 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time:
Min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured initially
Insulation resistance As specified in section “Insulation resistance” of
this specification
SUB-GROUP C1B PART OF
SAMPLE OF SUB-GROUP C1
Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 10 kHz
For C > 1 µF at 1 kHz
4.20 Solvent resistance of the
marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: Cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = - 55 °C
B = + 110 °C
5 cycles
Duration t = 30 min
4.6.1 Inspection Visual examination No visible damage
4.7 Vibration (see note 3.1) Mounting: See section “Mounting” of this
specification
Procedure B4
Frequency range: 10 Hz to 55 Hz.
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock (see note 3) Mounting: See section “Mounting” for more
information
Pulse shape: Half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.2 Final measurements Visual examination No visible damage
Capacitance |C/C| 5 % of the value measured initially
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured initially
Insulation resistance As specified in section “Insulation resistance” of
this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY. m@vusnay com www.v\shay,com/doc?91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 13 Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1
COMBINED SAMPLE OF
SPECIMENS OF SUB-GROUPS
C1A AND C1B
4.11 Climatic sequence
4.11.1 Initial measurements Capacitance
Measured in 4.4.2 and 4.9.2
Tangent of loss angle:
Measured initially in C1A and C1B
4.11.2 Dry heat Temperature: 110 °C
4.11.3 Damp heat cyclic
Test Db
First cycle
Duration: 16 h
4.11.4 Cold Temperature: - 55 °C
4.11.5 Damp heat cyclic
Test Db
Remaining cycles
Duration: 2 h
4.11.6 Final measurements Visual examination No visible damage
Legible marking
Capacitance|C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.11.1.
Voltage proof
1350 VDC; 1 min between terminations
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section “Insulation
resistance” of this specification
SUB GROUP C2
4.12 Damp heat steady state 56 days; 40 °C; 90 % to 95 % RH
no load
4.12.1 Initial measurements Capacitance
Tangent of loss angle: at 1 kHz
4.12.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.12.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.12.1.
Voltage proof
1350 VDC; 1 min between term.
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section “Insulation
Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY. m@vusnay com www.v\shay,com/doc?91000
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 14 Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 10 kHz
For C > 1 µF at 1 kHz
4.13 Impulse voltage 3 successive impulses, full wave, peak voltage:
X2: 2.5 kV for C 1 µF
X2: 2.5 kV/C for C > 1 µF
Max. 24 pulses
No selfhealing breakdowns or flashover
4.14 Endurance Duration: 1000 h
1.25 x URAC at 110 °C
Once in every hour the voltage is increased to
1000 VRMS for 0.1 s via resistor of 47 ± 5 %
4.14.7 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 10 % compared to values measured in
4.13.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.13.1.
Voltage proof
1350 VDC; 1 min between
terminations.
2120 VAC; 1 min between
terminations and case
No permanent breakdown or flash-over
Insulation resistance 50 % of values specified in section “Insulation
resistance” of this specification
SUB-GROUP C4
4.15 Charge and discharge 10 000 cycles
Charge to 435 VDC
Discharge resistance:
4.15.1 Initial measurements Capacitance
Tangent of loss angle:
For C 1 µF at 10 kHz
For C > 1 µF at 1 kHz
4.15.3 Final measurements Capacitance |C/C| 10 % compared to values measured in
4.15.1.
Tangent of loss angle Increase of tan :
0.008 for: C 1 µF or
0.005 for: C > 1 µF
Compared to values measured in 4.15.1.
Insulation resistance 50 % of values specified in section “Insulation
Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
R435 VDC
1.25 x C dU dt
---------------------------------------------------
=
VISHAY. m@vusna com
MKP338 2 X2
www.vishay.com Vishay BCcomponents
Revision: 25-Jul-2019 15 Document Number: 28119
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C5
4.16 Radio frequency
characteristic
Resonance frequency 0.9 times the value as specified in section
“Resonant frequency” of this specification
SUB-GROUP C6
4.17 Passive flammability
Class B
Bore of gas jet: Ø 0.5 mm
Fuel: Butane
Test duration for actual volume V in mm:
V 250: 10 s
250 < V 500: 20 s
500 < V 1750: 30 s
V > 1750: 60 s
One flame application
After removing test flame from capacitor, the
capacitor must not continue to burn for more
than 10 s. No burning particle must drop from
the sample.
SUB-GROUP C7
4.18 Active flammability 20 cycles of 2.5 kV discharges on the test
capacitor connected to URAC
The cheese cloth around the capacitors shall not
burn with a flame.
No electrical measurements are required.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
45°
12 mm
~ 8 mm
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FILM 0.1UF 20% 630VDC RADIAL
CAP FILM 10000PF 20% 630VDC RAD
CAP FILM 0.022UF 20% 630VDC RAD
CAP FILM 2200PF 20% 630VDC RAD
CAP FILM 0.33UF 20% 630VDC RAD
CAP FILM 1000PF 20% 630VDC RAD
CAP FILM 0.15UF 20% 630VDC RAD
CAP FILM 0.068UF 20% 630VDC RAD
CAP FILM 0.47UF 20% 630VDC RAD
CAP FILM 0.1UF 20% 630VDC RADIAL
CAP FILM 0.033UF 20% 630VDC RAD
CAP FILM 2.2UF 20% 630VDC RADIAL
CAP FILM 0.22UF 20% 630VDC RAD
CAP FILM 3.3UF 20% 630VDC RADIAL
CAP FILM 1UF 20% 630VDC RADIAL
CAP FILM 1500PF 20% 630VDC RAD
CAP FILM 0.015UF 20% 630VDC RAD
CAP FILM 1.5UF 20% 630VDC RADIAL
CAP FILM 3300PF 20% 630VDC RAD
CAP FILM 4700PF 20% 630VDC RAD
CAP FILM 0.047UF 20% 630VDC RAD
CAP FILM 6800PF 20% 630VDC RAD
CAP FILM 0.68UF 20% 630VDC RAD
CAP FILM 1000PF 20% 630VDC RAD
CAP FILM 10000PF 20% 630VDC RAD
CAP FILM 0.1UF 20% 630VDC RADIAL
CAP FILM 1500PF 20% 630VDC RAD
CAP FILM 0.015UF 20% 630VDC RAD
CAP FILM 0.15UF 20% 630VDC RAD
CAP FILM 2200PF 20% 630VDC RAD